Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Ratings
|
Type
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Ratings
|
Type
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 1500
|
3803
(3799+4+0)In Stock | MWSA0603S-470MT | Sunlord | 1.5A 47uH ±20% 2A SMD,7x6.6mm Power Inductors ROHS | C408455 | SMD,7x6.6mm | Tape & Reel (TR) | 1.5A | 47uH | - | - | ±20% | 385mΩ | 2A | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
3801
(2767+1034+0)In Stock | MHCI05030-100M-R8 | Chilisin Elec | 1.5A 10uH Shielded inductor ±20% 4.5A SMD,5.7x5.4mm Power Inductors ROHS | C304408 | SMD,5.7x5.4mm | Tape & Reel (TR) | 1.5A | 10uH | - | Shielded inductor | ±20% | 126mΩ | 4.5A | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3800
(2420+1380+0)In Stock | SCD3521-2R2MT | LanTu Micro | 2.2uH Unshielded inductor ±20% 2.3A SMD,3.5x3mm Power Inductors ROHS | C5127244 | SMD,3.5x3mm | Tape & Reel (TR) | - | 2.2uH | - | Unshielded inductor | ±20% | 85mΩ | 2.3A | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
3800
(0+3800+0)In Stock
Not recommended for new designs
| LCF0603-3R9J-T | EMTEK | 400mA 3.9uH ±5% 0603 Power Inductors ROHS | C251964 | 0603 | Tape & Reel (TR) | 400mA | 3.9uH | - | - | ±5% | 1.5Ω | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3798
(1318+2480+0)In Stock | XRNR4018-1.0uH/N | XR | 2A 1uH Magnetic Adhesive Inductor ±30% 4.2A SMD-2P,4x4mm Power Inductors ROHS | C5289338 | SMD-2P,4x4mm | Tape & Reel (TR) | 2A | 1uH | - | Magnetic Adhesive Inductor | ±30% | 25mΩ | 4.2A | ||
| Min: 10 Mult: 10
Full Reel: 4500
|
4089
(4089+0+0)In Stock | SMNR4012-4R7MT | SXN(Shun Xiang Nuo Elec) | 1.2A 4.7uH ±20% 1.15A SMD,4x4mm Power Inductors ROHS | C135248 | SMD,4x4mm | Tape & Reel (TR) | 1.2A | 4.7uH | - | - | ±20% | 163mΩ | 1.15A | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3795
(0+3795+0)In Stock | MCMB-0420-6R8MT | MetalLions | 6.8uH ±20% 2.5A SMD,4.2x4.4mm Power Inductors ROHS | C18222164 | SMD,4.2x4.4mm | Tape & Reel (TR) | - | 6.8uH | - | - | ±20% | 175Ω | 2.5A | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3790
(1790+2000+0)In Stock | YHNR3012-3R3M | YJYCOIN | 1.8A 3.3uH Alloy magnetic adhesive inductor ±20% 2.6A SMD,3x3mm Power Inductors ROHS | C20416187 | SMD,3x3mm | Tape & Reel (TR) | 1.8A | 3.3uH | - | Alloy magnetic adhesive inductor | ±20% | 185mΩ | 2.6A | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3790
(3771+19+0)In Stock | NLV25T-680J-EF | TDK | 70mA 68uH ±5% 1008 Power Inductors ROHS | C286750 | 1008 | Tape & Reel (TR) | 70mA | 68uH | - | - | ±5% | 16.6Ω | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3788
(3788+0+0)In Stock | FTC303020D1R0MBCA | cjiang (Changjiang Microelectronics Tech) | 6.5A 1uH Integrated molded inductor ±20% 8A SMD,3x3mm Power Inductors ROHS | C7423316 | SMD,3x3mm | Tape & Reel (TR) | 6.5A | 1uH | - | Integrated molded inductor | ±20% | 14mΩ | 8A | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3788
(3784+4+0)In Stock | MLP2016H4R7MT0S1 | TDK | 1.1A 4.7uH ±20% 0806 Power Inductors ROHS | C383380 | 0806 | Tape & Reel (TR) | 1.1A | 4.7uH | - | - | ±20% | 160mΩ | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3786
(2256+1530+0)In Stock | DFE2HCAH1R0MJ0L | Murata Electronics | 3A 1uH ±20% 3.4A 1008 Power Inductors ROHS | C5247968 | 1008 | Tape & Reel (TR) | 3A | 1uH | AEC-Q200 | - | ±20% | 50mΩ | 3.4A | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
3786
(0+3786+0)In Stock | CY0530AT125DS-2R2MCY | Sumida | 6A 2.2uH ±20% 6.7A SMD,5.5x5.2mm Power Inductors ROHS | C19724051 | SMD,5.5x5.2mm | Tape & Reel (TR) | 6A | 2.2uH | - | - | ±20% | 17.3mΩ | 6.7A | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
3785
(3782+3+0)In Stock
View marketplace suppliers’ inventory
| IHLP2020CZER3R3M01 | Vishay Intertech | 5A 3.3uH ±20% 8.5A SMD,5.2x5.5mm Power Inductors ROHS | C553993 | SMD,5.2x5.5mm | Tape & Reel (TR) | 5A | 3.3uH | - | - | ±20% | 54.7mΩ | 8.5A | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3783
(3783+0+0)In Stock | LQW18ANR10G0ZD | Murata Electronics | 220mA 100nH ±2% 0603 Power Inductors ROHS | C5355911 | 0603 | Tape & Reel (TR) | 220mA | 100nH | AEC-Q200 | - | ±2% | 680mΩ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3780
(2940+840+0)In Stock | ANR4020T1R5N | APV | 2.01A 1.5uH Magnetic Core Shielded Winding Inductor ±30% 4.52A SMD,4x4mm Power Inductors ROHS | C7497073 | SMD,4x4mm | Tape & Reel (TR) | 2.01A | 1.5uH | - | Magnetic Core Shielded Winding Inductor | ±30% | - | 4.52A | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
3780
(3780+0+0)In Stock | ANR5020T5R6M | APV | 2.08A 5.6uH ±20% Magnetic Core Shielded Winding Inductor 2.33A SMD,5x5mm Power Inductors ROHS | C7427117 | SMD,5x5mm | Tape & Reel (TR) | 2.08A | 5.6uH | - | Magnetic Core Shielded Winding Inductor | ±20% | - | 2.33A | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3780
(3776+4+0)In Stock | LQW18CAR33J00D | Murata Electronics | 780mA 330nH ±5% 0603 Power Inductors ROHS | C1330902 | 0603 | Tape & Reel (TR) | 780mA | 330nH | - | - | ±5% | 200mΩ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3779
(3779+0+0)In Stock | CR4018-150M | Ceaiya | 920mA 15uH ±20% 940mA SMD,4x4mm Power Inductors ROHS | C520309 | SMD,4x4mm | Tape & Reel (TR) | 920mA | 15uH | - | - | ±20% | 268mΩ | 940mA | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3778
(3778+0+0)In Stock | LQW18ANR12J00D | Murata Electronics | 180mA 120nH ±5% 0603 Power Inductors ROHS | C341697 | 0603 | Tape & Reel (TR) | 180mA | 120nH | - | - | ±5% | 1.3Ω | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
3777
(1882+1895+0)In Stock
Not recommended for new designs
| LCF0603-R22J-T | EMTEK | 940mA 220nH ±5% 0603 Power Inductors ROHS | C251953 | 0603 | Tape & Reel (TR) | 940mA | 220nH | - | - | ±5% | 300mΩ | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3777
(3774+3+0)In Stock | DFE252012F-2R2M=P2 | Murata Electronics | 2.3A 2.2uH ±20% 3.6A 1008 Power Inductors ROHS | C576403 | 1008 | Tape & Reel (TR) | 2.3A | 2.2uH | - | - | ±20% | 82mΩ | 3.6A | ||
| Min: 10 Mult: 10
Full Reel: 4500
|
3775
(3775+0+0)In Stock | MAI4012A-4R7MT | Ceaiya | 1.8A 4.7uH ±20% 2.3A SMD,4x4mm Power Inductors ROHS | C917374 | SMD,4x4mm | Tape & Reel (TR) | 1.8A | 4.7uH | - | - | ±20% | 145mΩ | 2.3A | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
3773
(818+2955+0)In Stock | SRYH.0630.YF3R3MT00 | SOREDE | 3.3uH ±20% SMD,6.6x7mm Power Inductors ROHS | C5122872 | SMD,6.6x7mm | Tape & Reel (TR) | - | 3.3uH | - | - | ±20% | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3773
(3773+0+0)In Stock | NLV32T-270J-EF | TDK | 80mA 27uH ±5% 1210 Power Inductors ROHS | C295122 | 1210 | Tape & Reel (TR) | 80mA | 27uH | - | - | ±5% | 5Ω | - |