Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Type
|
Ratings
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Type
|
Ratings
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 2000
|
3958
(0+1973+1985)In Stock | PNLS3010-220M 22UH | DMBJ | 350mA 22uH Magnetic Adhesive Inductor ±20% 350mA 1212 Power Inductors ROHS | C2997557 | 1212 | Tape & Reel (TR) | 350mA | 22uH | Magnetic Adhesive Inductor | - | ±20% | 1.3Ω | 350mA | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3957
(0+557+3400)In Stock | XRCD43-152K | XR | 50mA 1.5mH Unshielded inductor ±10% SMD,3.2x4mm Power Inductors ROHS | C5289410 | SMD,3.2x4mm | Tape & Reel (TR) | 50mA | 1.5mH | Unshielded inductor | - | ±10% | 15Ω | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3957
(0+3957+0)In Stock | NLV32T-270J-EF | TDK | 80mA 27uH ±5% 1210 Power Inductors ROHS | C295122 | 1210 | Tape & Reel (TR) | 80mA | 27uH | - | - | ±5% | 5Ω | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
3955
(0+0+3955)In Stock
Not recommended for new designs
| LCF0603-1R8J-T | EMTEK | 500mA 1.8uH ±5% SMD Power Inductors ROHS | C251961 | SMD | Tape & Reel (TR) | 500mA | 1.8uH | - | - | ±5% | 1.1Ω | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
3955
(0+3955+0)In Stock
Not recommended for new designs
| LCF0603-R33J-T | EMTEK | 940mA 330nH ±5% SMD Power Inductors ROHS | C251954 | SMD | Tape & Reel (TR) | 940mA | 330nH | - | - | ±5% | 400mΩ | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3955
(0+1960+1995)In Stock | APSWPA6028S180MTF | APV | 1.45A 18uH Magnetic Core Shielded Winding Inductor ±20% 1.52A SMD,6x6mm Power Inductors ROHS | C5363733 | SMD,6x6mm | Tape & Reel (TR) | 1.45A | 18uH | Magnetic Core Shielded Winding Inductor | - | ±20% | 156mΩ | 1.52A | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
3955
(0+3051+904)In Stock | YNR5040-150M | YJYCOIN | 2A 15uH ±20% SMD,5x5mm Power Inductors ROHS | C341035 | SMD,5x5mm | Tape & Reel (TR) | 2A | 15uH | - | - | ±20% | 86mΩ | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3953
(0+3953+0)In Stock | NLCV25T-4R7M-PF | TDK | 285mA 4.7uH ±20% 1008 Power Inductors ROHS | C250136 | 1008 | Tape & Reel (TR) | 285mA | 4.7uH | - | - | ±20% | 800mΩ | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3950
(0+3950+0)In Stock | SCD.4532.DYF1R0MT00 | SOREDE | 1uH ±20% SMD,4x4.5mm Power Inductors ROHS | C5122916 | SMD,4x4.5mm | Tape & Reel (TR) | - | 1uH | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3950
(0+0+3950)In Stock | NRS4010T100MDGG | Taiyo Yuden | 10uH ±20% 620mA SMD,4x4mm Power Inductors ROHS | C222865 | SMD,4x4mm | Tape & Reel (TR) | - | 10uH | - | - | ±20% | 360mΩ | 620mA | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3950
(0+1950+2000)In Stock | YHNR3012-3R3M | YJYCOIN | 1.8A 3.3uH Alloy magnetic adhesive inductor ±20% 2.6A SMD,3x3mm Power Inductors ROHS | C20416187 | SMD,3x3mm | Tape & Reel (TR) | 1.8A | 3.3uH | Alloy magnetic adhesive inductor | - | ±20% | 185mΩ | 2.6A | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
3950
(0+0+3950)In Stock
Not recommended for new designs
| LCF0603-3R9J-T | EMTEK | 400mA 3.9uH ±5% SMD Power Inductors ROHS | C251964 | SMD | Tape & Reel (TR) | 400mA | 3.9uH | - | - | ±5% | 1.5Ω | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3948
(0+3928+20)In Stock | FAUL0420-1R0MT | cjiang (Changjiang Microelectronics Tech) | 6A 1uH ±20% Integrated molded inductor 7A SMD,4.2x4.4mm Power Inductors ROHS | C3040380 | SMD,4.2x4.4mm | Tape & Reel (TR) | 6A | 1uH | Integrated molded inductor | AEC-Q200 | ±20% | 27mΩ | 7A | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3944
(0+3926+18)In Stock | NLFV32T-101K-EF | TDK | 55mA 100uH ±10% 1210 Power Inductors ROHS | C114775 | 1210 | Tape & Reel (TR) | 55mA | 100uH | - | - | ±10% | 2.2Ω | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3941
(0+1100+2841)In Stock | LQW18CN33NJ00D | Murata Electronics | 1.7A 33nH ±5% 0603 Power Inductors ROHS | C2041654 | 0603 | Tape & Reel (TR) | 1.7A | 33nH | - | - | ±5% | 35mΩ | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
3941
(0+0+3941)In Stock | YNR6045-222M | YJYCOIN | 2.2mH ±20% SMD,6x6mm Power Inductors ROHS | C724300 | SMD,6x6mm | Tape & Reel (TR) | - | 2.2mH | - | - | ±20% | 10Ω | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
3940
(0+3940+0)In Stock | CRH252010S-R68MT | Ceaiya | 2.1A 680nH ±20% 2.75A 1008 Power Inductors ROHS | C520222 | 1008 | Tape & Reel (TR) | 2.1A | 680nH | - | - | ±20% | 51mΩ | 2.75A | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
3940
(0+0+3940)In Stock | HX CY43-10UH | hanxia | SMD,4.5x4mm Power Inductors ROHS | C5362890 | SMD,4.5x4mm | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3940
(0+2980+960)In Stock | AFE201610S4R7MBT | Magnetsyc | 1.4A 4.7uH ±20% 1.8A SMD,2x1.6mm Power Inductors ROHS | C22459317 | SMD,2x1.6mm | Tape & Reel (TR) | 1.4A | 4.7uH | - | - | ±20% | 190mΩ | 1.8A | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3940
(0+1990+1950)In Stock | YNR6028-820M | YJYCOIN | 700mA 82uH SMD,6x6mm Power Inductors ROHS | C497833 | SMD,6x6mm | Tape & Reel (TR) | 700mA | 82uH | - | - | - | 500mΩ | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3936
(0+3868+68)In Stock | SLM16081R0MIT | Sunltech Tech | 280mA 1uH ±20% 0603 Power Inductors ROHS | C216153 | 0603 | Tape & Reel (TR) | 280mA | 1uH | - | - | ±20% | 350mΩ | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3935
(0+1935+2000)In Stock | YHNR3012-6R8M | YJYCOIN | 1.25A 6.8uH Alloy magnetic adhesive inductor ±20% 1.9A SMD,3x3mm Power Inductors ROHS | C20416188 | SMD,3x3mm | Tape & Reel (TR) | 1.25A | 6.8uH | Alloy magnetic adhesive inductor | - | ±20% | 340mΩ | 1.9A | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3934
(0+4+3930)In Stock
Not recommended for new designs
| SWPA3010S5R6MT | Sunlord | 5.6uH ±20% 580mA SMD,3x3mm Power Inductors ROHS | C96828 | SMD,3x3mm | Tape & Reel (TR) | - | 5.6uH | - | - | ±20% | 322mΩ | 580mA | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3932
(0+3932+0)In Stock | TMPC0312H-4R7MG | TAI-TECH | 1.6A 4.7uH ±20% 2.8A SMD,3.5x3.2mm Power Inductors ROHS | C305201 | SMD,3.5x3.2mm | Tape & Reel (TR) | 1.6A | 4.7uH | - | - | ±20% | 266mΩ | 2.8A | ||
| Min: 1 Mult: 1
Full Reel: 500
|
3930
(0+3898+32)In Stock | SLF1045T-470M-N | Chilisin Elec | 47uH ±20% 1.4A SMD Power Inductors ROHS | C329816 | SMD | Tape & Reel (TR) | - | 47uH | - | - | ±20% | 100mΩ | 1.4A |