Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Ratings
|
Type
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Ratings
|
Type
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 1500
|
3681
(3681+0+0)In Stock | MWSA0603S-8R2MT | Sunlord | 5A 8.2uH ±20% 5.5A SMD,7x6.6mm Power Inductors ROHS | C408450 | SMD,7x6.6mm | Tape & Reel (TR) | 5A | 8.2uH | - | - | ±20% | 60mΩ | 5.5A | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3680
(1855+1825+0)In Stock | NLCV25T-3R3M-EFRD | TDK | 570mA 3.3uH ±20% 1008 Power Inductors ROHS | C295392 | 1008 | Tape & Reel (TR) | 570mA | 3.3uH | AEC-Q200 | - | ±20% | 440mΩ | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3680
(3676+4+0)In Stock | LQW18CAR33J00D | Murata Electronics | 780mA 330nH ±5% 0603 Power Inductors ROHS | C1330902 | 0603 | Tape & Reel (TR) | 780mA | 330nH | - | - | ±5% | 200mΩ | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3680
(0+3680+0)In Stock | CKCW0603H-4.7uH/K | CENKER | 420mA 4.7uH ±10% 0603 Power Inductors ROHS | C19188762 | 0603 | Tape & Reel (TR) | 420mA | 4.7uH | - | - | ±10% | 980mΩ | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
3678
(0+3678+0)In Stock | BSCH001005053N3SCS | Chilisin Elec | 400mA 3.3nH 0402 Power Inductors ROHS | C5201671 | 0402 | Tape & Reel (TR) | 400mA | 3.3nH | - | - | - | 150mΩ | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3678
(3678+0+0)In Stock | NLV32T-5R6J-PF | TDK | 200mA 5.6uH ±5% 1210 Power Inductors ROHS | C87563 | 1210 | Tape & Reel (TR) | 200mA | 5.6uH | - | - | ±5% | 1.6Ω | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
3676
(3665+11+0)In Stock | SMNR5040-330MT | SXN(Shun Xiang Nuo Elec) | 1.1A 33uH ±20% 1.3A SMD,5x5mm Power Inductors ROHS | C9390 | SMD,5x5mm | Tape & Reel (TR) | 1.1A | 33uH | - | - | ±20% | 244mΩ | 1.3A | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3676
(176+3500+0)In Stock | YHNR3015-150M | YJYCOIN | 15uH Magnetic Adhesive Inductor ±20% 1.45A SMD,3x3x1.55mm Power Inductors ROHS | C16197246 | SMD,3x3x1.55mm | Tape & Reel (TR) | - | 15uH | - | Magnetic Adhesive Inductor | ±20% | 610mΩ | 1.45A | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
3676
(0+3676+0)In Stock | IHLP1616BZER1R0MA1 | Vishay Intertech | 3.75A 1uH ±20% 8.5A SMD,4.06x4.06mm Power Inductors ROHS | C5358674 | SMD,4.06x4.06mm | Tape & Reel (TR) | 3.75A | 1uH | AEC-Q200 | - | ±20% | 37mΩ | 8.5A | ||
| Min: 5 Mult: 5 |
3675
(1982+1693+0)In Stock | PK0810-470MB | SXN(Shun Xiang Nuo Elec) | 1.5A 47uH EI-core Inductor ±20% Plugin Power Inductors ROHS | C400313 | Plugin | Bag-packed | 1.5A | 47uH | - | EI-core Inductor | ±20% | 100mΩ | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3671
(1671+2000+0)In Stock | YHNR2512-6R8M | YJYCOIN | 950mA 6.8uH Alloy magnetic adhesive inductor ±20% 1.2A SMD,2.5x2mm Power Inductors ROHS | C20416181 | SMD,2.5x2mm | Tape & Reel (TR) | 950mA | 6.8uH | - | Alloy magnetic adhesive inductor | ±20% | 366mΩ | 1.2A | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3668
(0+3668+0)In Stock | MSRH4D28-3R3MT | MetalLions | 3.3uH ±20% SMD,4.7x4.7mm Power Inductors ROHS | C915257 | SMD,4.7x4.7mm | Tape & Reel (TR) | - | 3.3uH | - | - | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 600
|
3665
(3665+0+0)In Stock | SCDS125T-220M-N | Chilisin Elec | 22uH Shielded inductor ±20% SMD Power Inductors ROHS | C108310 | SMD | Tape & Reel (TR) | - | 22uH | - | Shielded inductor | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3665
(0+3665+0)In Stock | CMPI0412-2R2M | Ceaiya | 3A 2.2uH Integrated molded inductor ±20% 4.2A SMD,4.5x4.2mm Power Inductors ROHS | C7588894 | SMD,4.5x4.2mm | Tape & Reel (TR) | 3A | 2.2uH | - | Integrated molded inductor | ±20% | 79.4mΩ | 4.2A | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3665
(0+3665+0)In Stock | LQW18ANR11G00D | Murata Electronics | 200mA 110nH ±2% 0603 Power Inductors ROHS | C113130 | 0603 | Tape & Reel (TR) | 200mA | 110nH | - | - | ±2% | 1.2Ω | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3664
(2997+667+0)In Stock | YNR2512-4R7M | YJYCOIN | 840mA 4.7uH ±20% 1005 Power Inductors ROHS | C340353 | 1005 | Tape & Reel (TR) | 840mA | 4.7uH | - | - | ±20% | 290mΩ | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
3663
(1999+1664+0)In Stock | SLH1207S101MTT | Sunltech Tech | 1.7A 100uH ±20% SMD Power Inductors ROHS | C181847 | SMD | Tape & Reel (TR) | 1.7A | 100uH | - | - | ±20% | 220mΩ | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3661
(3661+0+0)In Stock | MAI252012S-R33MT | Ceaiya | 3.7A 330nH ±20% 5.35A 1008 Power Inductors ROHS | C520246 | 1008 | Tape & Reel (TR) | 3.7A | 330nH | - | - | ±20% | 23mΩ | 5.35A | ||
| Min: 10 Mult: 10
Full Reel: 4500
|
3660
(3350+310+0)In Stock | CR4012A-100M | Ceaiya | 800mA 10uH ±20% 850mA SMD,4x4mm Power Inductors ROHS | C7588616 | SMD,4x4mm | Tape & Reel (TR) | 800mA | 10uH | - | - | ±20% | 180mΩ | 850mA | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3660
(1660+2000+0)In Stock | XRNR252012-2.2uH/N | XR | 1.15A 2.2uH Magnetic Adhesive Inductor ±30% 1.85A 1008 Power Inductors ROHS | C5289276 | 1008 | Tape & Reel (TR) | 1.15A | 2.2uH | - | Magnetic Adhesive Inductor | ±30% | 216mΩ | 1.85A | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3657
(3657+0+0)In Stock | SWPA4030S330MT | Sunlord | 840mA 33uH ±20% 1.1A SMD,4x4mm Power Inductors ROHS | C83470 | SMD,4x4mm | Tape & Reel (TR) | 840mA | 33uH | - | - | ±20% | 429mΩ | 1.1A | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3656
(1700+1956+0)In Stock | MPA4030S3R3M | COILMX | 2.4A 3.3uH ±20% SMD Power Inductors ROHS | C429971 | SMD | Tape & Reel (TR) | 2.4A | 3.3uH | - | - | ±20% | 52mΩ | - | ||
| Min: 1 Mult: 1
Full Reel: 6000
|
3654
(739+2915+0)In Stock | ADL3225VT-100M-TL000 | TDK | 450mA 10uH ±20% 450mA 1210 Power Inductors ROHS | C2045459 | 1210 | Tape & Reel (TR) | 450mA | 10uH | AEC-Q200 | - | ±20% | 150mΩ | 450mA | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3651
(3648+3+0)In Stock | LQW18AN2N4C8ZD | Murata Electronics | 2.4A 2.4nH 0603 Power Inductors ROHS | C2042508 | 0603 | Tape & Reel (TR) | 2.4A | 2.4nH | AEC-Q200 | - | - | 26mΩ | - | ||
| Min: 10 Mult: 10
Full Reel: 4500
|
3650
(0+3650+0)In Stock | FNR4012S1R8NT | cjiang (Changjiang Microelectronics Tech) | 1.9A 1.8uH ±30% 2.6A SMD,4x4mm Power Inductors ROHS | C167775 | SMD,4x4mm | Tape & Reel (TR) | 1.9A | 1.8uH | - | - | ±30% | 104mΩ | 2.6A |