Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Type
|
Ratings
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Type
|
Ratings
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
21362
(12057+9305+0)In Stock | SLO0420H2R2MTT | Sunltech Tech | 3A 2.2uH ±20% SMD Power Inductors ROHS | C207828 | SMD | Tape & Reel (TR) | 3A | 2.2uH | ±20% | 42mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
21319
(17902+3417+0)In Stock | SMNR3015-470MT | SXN(Shun Xiang Nuo Elec) | 300mA 47uH ±20% 350mA SMD,3x3mm Power Inductors ROHS | C135243 | SMD,3x3mm | Tape & Reel (TR) | 300mA | 47uH | ±20% | 1.625Ω | 350mA | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
21300
(8300+13000+0)In Stock | YHNR4020-6R8M | YJYCOIN | 6.8uH Magnetic Adhesive Inductor ±20% 3A SMD,4x4x2mm Power Inductors ROHS | C16197249 | SMD,4x4x2mm | Tape & Reel (TR) | - | 6.8uH | ±20% | 160mΩ | 3A | Magnetic Adhesive Inductor | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
20988
(20982+6+0)In Stock | WIP252012P-2R2ML | INPAQ | 2.06A 2.2uH ±20% 2.73A 1008 Power Inductors ROHS | C964122 | 1008 | Tape & Reel (TR) | 2.06A | 2.2uH | ±20% | 85mΩ | 2.73A | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
20961
(11634+9327+0)In Stock
View marketplace suppliers’ inventory
| LQW15AN56NG00D | Murata Electronics | 200mA 56nH ±2% 0402 Power Inductors ROHS | C167482 | 0402 | Tape & Reel (TR) | 200mA | 56nH | ±2% | 1.17Ω | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
20923
(20923+0+0)In Stock | SWPA4030S2R2NT | Sunlord | 2.95A 2.2uH ±30% 5.8A SMD,4x4mm Power Inductors ROHS | C279948 | SMD,4x4mm | Tape & Reel (TR) | 2.95A | 2.2uH | ±30% | 30mΩ | 5.8A | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
20790
(6346+14444+0)In Stock | YNR6045-220M | YJYCOIN | 1.8A 22uH ±20% SMD,6x6mm Power Inductors ROHS | C341068 | SMD,6x6mm | Tape & Reel (TR) | 1.8A | 22uH | ±20% | 89mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
20576
(5265+15311+0)In Stock | YSPI0530-4R7M | YJYCOIN | 4A 4.7uH ±20% SMD,5.4x5.2x3mm Power Inductors ROHS | C351098 | SMD,5.4x5.2x3mm | Tape & Reel (TR) | 4A | 4.7uH | ±20% | 46mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
20499
(5358+15141+0)In Stock | FTC252012S4R7MBCA | cjiang (Changjiang Microelectronics Tech) | 1.8A 4.7uH Integrated molded inductor ±20% 2.4A SMD,2x2.5mm Power Inductors ROHS | C5832374 | SMD,2x2.5mm | Tape & Reel (TR) | 1.8A | 4.7uH | ±20% | 150mΩ | 2.4A | Integrated molded inductor | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
20376
(9843+10533+0)In Stock | FXL0650-330-M | cjiang (Changjiang Microelectronics Tech) | 2.3A 33uH Integrated molded inductor ±20% 3A SMD,6.6x7mm Power Inductors ROHS | C475526 | SMD,6.6x7mm | Tape & Reel (TR) | 2.3A | 33uH | ±20% | 190mΩ | 3A | Integrated molded inductor | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
20195
(11250+8945+0)In Stock | SLH0704S102MTT | Sunltech Tech | 250mA 1mH ±20% SMD Power Inductors ROHS | C364094 | SMD | Tape & Reel (TR) | 250mA | 1mH | ±20% | 5Ω | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
20023
(13687+6336+0)In Stock | SM7850-4R7MT | SXN(Shun Xiang Nuo Elec) | 4.7uH ±20% 5A SMD,7.8x7mm Power Inductors ROHS | C52377 | SMD,7.8x7mm | Tape & Reel (TR) | - | 4.7uH | ±20% | 26mΩ | 5A | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
19999
(10079+9920+0)In Stock | LQW15AN1N3C10D | Murata Electronics | 1.2A 1.3nH 0402 Power Inductors ROHS | C91238 | 0402 | Tape & Reel (TR) | 1.2A | 1.3nH | - | 17mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
19971
(19970+1+0)In Stock | LQW15AN2N2B8ZD | Murata Electronics | 2.53A 2.2nH 0402 Power Inductors ROHS | C3223079 | 0402 | Tape & Reel (TR) | 2.53A | 2.2nH | - | 22mΩ | - | - | AEC-Q200 | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
19905
(645+19260+0)In Stock | LQW15DN100M00D | Murata Electronics | 120mA 10uH ±20% 120mA 0402 Power Inductors ROHS | C910650 | 0402 | Tape & Reel (TR) | 120mA | 10uH | ±20% | 5.405Ω | 120mA | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
19889
(12000+7889+0)In Stock | FNR4020S4R7MT | cjiang (Changjiang Microelectronics Tech) | 2A 4.7uH ±20% 2.5A SMD,4x4mm Power Inductors ROHS | C167828 | SMD,4x4mm | Tape & Reel (TR) | 2A | 4.7uH | ±20% | 98mΩ | 2.5A | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
19790
(0+19790+0)In Stock | SLO0520H6R8MTT | Sunltech Tech | 2.5A 6.8uH ±20% SMD,5.4x5.1x2mm Power Inductors ROHS | C325985 | SMD,5.4x5.1x2mm | Tape & Reel (TR) | 2.5A | 6.8uH | ±20% | 105mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
19684
(9621+10063+0)In Stock | LVS303012H-100M-N | Chilisin Elec | 1A 10uH Shielded inductor ±20% SMD,3x3mm Power Inductors ROHS | C280522 | SMD,3x3mm | Tape & Reel (TR) | 1A | 10uH | ±20% | 270mΩ | - | Shielded inductor | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
19635
(7056+12579+0)In Stock | WIP201610P-R47ML | INPAQ | 3.15A 470nH ±20% 4A 0806 Power Inductors ROHS | C964105 | 0806 | Tape & Reel (TR) | 3.15A | 470nH | ±20% | 33mΩ | 4A | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
19623
(18341+2+1280)In Stock | MWSA0402S-4R7MT | Sunlord | 2.8A 4.7uH ±20% 3A SMD,4.4x4.2mm Power Inductors ROHS | C408337 | SMD,4.4x4.2mm | Tape & Reel (TR) | 2.8A | 4.7uH | ±20% | 105mΩ | 3A | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
19588
(9628+9960+0)In Stock | LQW15AN4N2D8ZD | Murata Electronics | 1.8A 4.2nH 0402 Power Inductors ROHS | C2043843 | 0402 | Tape & Reel (TR) | 1.8A | 4.2nH | - | 44mΩ | - | - | AEC-Q200 | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
19558
(19558+0+0)In Stock | LQW15AN2N2B80D | Murata Electronics | 2.53A 2.2nH 0402 Power Inductors ROHS | C2041833 | 0402 | Tape & Reel (TR) | 2.53A | 2.2nH | - | 22mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
19514
(19514+0+0)In Stock | LQW15AN5N2C10D | Murata Electronics | 800mA 5.2nH 0402 Power Inductors ROHS | C412348 | 0402 | Tape & Reel (TR) | 800mA | 5.2nH | - | 51mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
19500
(0+19500+0)In Stock
View marketplace suppliers’ inventory
| LQW15AN18NG00D | Murata Electronics | 370mA 18nH ±2% 0402 Power Inductors ROHS | C91622 | 0402 | Tape & Reel (TR) | 370mA | 18nH | ±2% | 270mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
19438
(17319+1719+400)In Stock | FNR4018S4R7MT | cjiang (Changjiang Microelectronics Tech) | 1.8A 4.7uH ±20% 2.2A SMD,4x4mm Power Inductors ROHS | C167806 | SMD,4x4mm | Tape & Reel (TR) | 1.8A | 4.7uH | ±20% | 117mΩ | 2.2A | - | - |