Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Ratings
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Ratings
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
3437
(2117+1320+0)In Stock | PSPNAQ4020-1R0N | PROD Tech | 2.15A 1uH ±20% 4.85A SMD,4x4mm Power Inductors ROHS | C436655 | SMD,4x4mm | Tape & Reel (TR) | 2.15A | 1uH | ±20% | AEC-Q200 | 29mΩ | 4.85A | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
3433
(3273+160+0)In Stock
Not recommended for new designs
| HSC1008-R15J-T | EMTEK | 580mA 150nH ±5% SMD,2.9x2.5mm Power Inductors ROHS | C251876 | SMD,2.9x2.5mm | Tape & Reel (TR) | 580mA | 150nH | ±5% | - | 700mΩ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3433
(3430+3+0)In Stock | SLO0530H1R0MTT | Sunltech Tech | 7A 1uH ±20% SMD Power Inductors ROHS | C325960 | SMD | Tape & Reel (TR) | 7A | 1uH | ±20% | - | 11mΩ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3432
(492+2940+0)In Stock | LVS505020-1R0T-N | Chilisin Elec | 4A 1uH Shielded inductor ±30% 5.1A SMD,5x5mm Power Inductors ROHS | C2913998 | SMD,5x5mm | Tape & Reel (TR) | 4A | 1uH | ±30% | - | 21mΩ | 5.1A | Shielded inductor | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3430
(0+3430+0)In Stock | MCMB-0530-1R5MT | MetalLions | 1.5uH ±20% 9A SMD,5.2x5.4mm Power Inductors ROHS | C18222177 | SMD,5.2x5.4mm | Tape & Reel (TR) | - | 1.5uH | ±20% | - | 25Ω | 9A | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3429
(3429+0+0)In Stock | FNR3012S470MT | cjiang (Changjiang Microelectronics Tech) | 400mA 47uH ±20% 350mA SMD,3x3mm Power Inductors ROHS | C167737 | SMD,3x3mm | Tape & Reel (TR) | 400mA | 47uH | ±20% | - | 1.885Ω | 350mA | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3429
(1765+1664+0)In Stock | CM322522-100KL | BOURNS | 140mA 10uH ±10% 1210 Power Inductors ROHS | C840633 | 1210 | Tape & Reel (TR) | 140mA | 10uH | ±10% | - | 2.1Ω | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3427
(1737+1690+0)In Stock | SLW4030S1R0NST | Sunltech Tech | 4.15A 1uH ±30% SMD Power Inductors ROHS | C206354 | SMD | Tape & Reel (TR) | 4.15A | 1uH | ±30% | - | 18mΩ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3426
(3421+5+0)In Stock | SMNR4030-1R0MT | SXN(Shun Xiang Nuo Elec) | 1uH ±20% 5.26A SMD,4x4mm Power Inductors ROHS | C135266 | SMD,4x4mm | Tape & Reel (TR) | - | 1uH | ±20% | - | 18mΩ | 5.26A | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3425
(3417+8+0)In Stock | LQW18ANR13G00D | Murata Electronics | 170mA 130nH ±2% 0603 Power Inductors ROHS | C307613 | 0603 | Tape & Reel (TR) | 170mA | 130nH | ±2% | - | 1.4Ω | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3425
(875+2550+0)In Stock | YNR6028-220M | YJYCOIN | 1.4A 22uH ±20% SMD,6x6mm Power Inductors ROHS | C497830 | SMD,6x6mm | Tape & Reel (TR) | 1.4A | 22uH | ±20% | - | 140mΩ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3425
(1700+1725+0)In Stock | SWPA6020S1R8NT | Sunlord | 2.75A 1.8uH ±30% 4.85A SMD,6x6mm Power Inductors ROHS | C918974 | SMD,6x6mm | Tape & Reel (TR) | 2.75A | 1.8uH | ±30% | - | 36mΩ | 4.85A | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
3422
(1319+2103+0)In Stock | ANR6045T470M | APV | 1.22A 47uH Magnetic Core Shielded Winding Inductor ±20% 1.42A SMD,6x6mm Power Inductors ROHS | C6808108 | SMD,6x6mm | Tape & Reel (TR) | 1.22A | 47uH | ±20% | - | - | 1.42A | Magnetic Core Shielded Winding Inductor | ||
| Min: 5 Mult: 5 |
3420
(2290+1130+0)In Stock | YDPK0608-472K | YJYCOIN | 4.7mH ±10% EI-core Inductor 100mA Plugin,D8.5xL10mm Power Inductors ROHS | C7541662 | Plugin,D8.5xL10mm | Bag-packed | - | 4.7mH | ±10% | - | 12.5Ω | 100mA | EI-core Inductor | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
3412
(503+2909+0)In Stock | CD43-2R2M 2.2UH | DMBJ | 2.6A 2.2uH ±20% SMD,4.5x4mm Power Inductors ROHS | C2826639 | SMD,4.5x4mm | Tape & Reel (TR) | 2.6A | 2.2uH | ±20% | - | 47mΩ | - | - | ||
| Min: 5 Mult: 5 |
3410
(2610+800+0)In Stock | YDPK0608-103K | YJYCOIN | 10mH EI-core Inductor ±10% 60mA Plugin,D8xL12mm Power Inductors ROHS | C19190823 | Plugin,D8xL12mm | Bag-packed | - | 10mH | ±10% | - | 32Ω | 60mA | EI-core Inductor | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3410
(0+3410+0)In Stock | LQW18AN8N2G80D | Murata Electronics | 1.6A 8.2nH ±2% 0603 Power Inductors ROHS | C5788432 | 0603 | Tape & Reel (TR) | 1.6A | 8.2nH | ±2% | - | 52mΩ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3410
(0+3410+0)In Stock | NLV25T-033J-PF | TDK | 400mA 33nH ±5% 1008 Power Inductors ROHS | C250147 | 1008 | Tape & Reel (TR) | 400mA | 33nH | ±5% | - | 420mΩ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
3408
(899+2509+0)In Stock | SM7850-470MT | SXN(Shun Xiang Nuo Elec) | 1.12A 47uH ±20% 1.28A SMD,7.8x7mm Power Inductors ROHS | C9910 | SMD,7.8x7mm | Tape & Reel (TR) | 1.12A | 47uH | ±20% | - | 150mΩ | 1.28A | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3408
(3407+1+0)In Stock | LQW18AN39NJ00D | Murata Electronics | 400mA 39nH ±5% 0603 Power Inductors ROHS | C98075 | 0603 | Tape & Reel (TR) | 400mA | 39nH | ±5% | - | 260mΩ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
3407
(3407+0+0)In Stock | XR0630-3R3M | XR | 8.5A 3.3uH Integrated molded inductor ±20% 9.5A SMD,0630 Power Inductors ROHS | C5307629 | SMD,0630 | Tape & Reel (TR) | 8.5A | 3.3uH | ±20% | - | 22mΩ | 9.5A | Integrated molded inductor | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3399
(3393+6+0)In Stock | NLCV32T-220K-EF | TDK | 300mA 22uH ±10% 1210 Power Inductors ROHS | C250233 | 1210 | Tape & Reel (TR) | 300mA | 22uH | ±10% | - | 770mΩ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3398
(263+3135+0)In Stock | NLV32T-3R3J-EFD | TDK | 260mA 3.3uH ±5% 1210 Power Inductors ROHS | C295217 | 1210 | Tape & Reel (TR) | 260mA | 3.3uH | ±5% | AEC-Q200 | 1.2Ω | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3396
(3387+9+0)In Stock | NLV32T-R68J-PF | TDK | 450mA 680nH ±5% 1210 Power Inductors ROHS | C89031 | 1210 | Tape & Reel (TR) | 450mA | 680nH | ±5% | - | 600mΩ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
3395
(1304+2091+0)In Stock | XRNR5040-15uH/M | XR | 2A 15uH Magnetic Adhesive Inductor ±20% 2A SMD-2P,5x5mm Power Inductors ROHS | C5339705 | SMD-2P,5x5mm | Tape & Reel (TR) | 2A | 15uH | ±20% | - | 86mΩ | 2A | Magnetic Adhesive Inductor |