Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Type
|
Ratings
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Type
|
Ratings
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 1000
|
3359
(3359+0+0)In Stock | YSPI1030Y-8R2M | YJYCOIN | 4.5A 8.2uH ±20% 7A SMD Power Inductors ROHS | C7425487 | SMD | Tape & Reel (TR) | 4.5A | 8.2uH | ±20% | 50mΩ | 7A | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
3357
(328+3029+0)In Stock | SMDRI127-151MT | SXN(Shun Xiang Nuo Elec) | 1.42A 150uH Shielded inductor ±20% 2.7A SMD,12.3x12.3mm Power Inductors ROHS | C21325 | SMD,12.3x12.3mm | Tape & Reel (TR) | 1.42A | 150uH | ±20% | 280mΩ | 2.7A | Shielded inductor | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3352
(1362+1990+0)In Stock | CD31YP0301-2R2M | YJYCOIN | 880mA 2.2uH ±20% SMD,3.5x3x1.6mm Power Inductors ROHS | C492251 | SMD,3.5x3x1.6mm | Tape & Reel (TR) | 880mA | 2.2uH | ±20% | 194mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3351
(1546+1805+0)In Stock | SMNR6028-180MT | SXN(Shun Xiang Nuo Elec) | 1.52A 18uH ±20% 1.52A SMD,6x6mm Power Inductors ROHS | C467138 | SMD,6x6mm | Tape & Reel (TR) | 1.52A | 18uH | ±20% | 169mΩ | 1.52A | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3350
(2981+369+0)In Stock | PSPMAA0412-R47M-ANP | PROD Tech | 6A 470nH ±20% 6.8A SMD,4.4x4.2mm Power Inductors ROHS | C705330 | SMD,4.4x4.2mm | Tape & Reel (TR) | 6A | 470nH | ±20% | 21mΩ | 6.8A | - | AEC-Q200 | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3350
(3350+0+0)In Stock | MLP1608V2R2BT0S1 | TDK | 600mA 2.2uH ±20% 0603 Power Inductors ROHS | C383367 | 0603 | Tape & Reel (TR) | 600mA | 2.2uH | ±20% | 360mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3350
(3347+3+0)In Stock | CMLM1608C100MIT | Cybermax | 100mA 10uH ±20% 0603 Power Inductors ROHS | C778459 | 0603 | Tape & Reel (TR) | 100mA | 10uH | ±20% | 900mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3347
(3342+5+0)In Stock | MWTC252010S1R0MT | Sunlord | 3.4A 1uH ±20% 4.5A 1008 Power Inductors ROHS | C2840991 | 1008 | Tape & Reel (TR) | 3.4A | 1uH | ±20% | 38mΩ | 4.5A | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3343
(0+3343+0)In Stock | SM4532-101MT | SXN(Shun Xiang Nuo Elec) | 100uH ±20% 450mA SMD,4.5x4mm Power Inductors ROHS | C9397 | SMD,4.5x4mm | Tape & Reel (TR) | - | 100uH | ±20% | 1.52Ω | 450mA | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
3342
(462+2880+0)In Stock | XRNR6045-4.7uH/M | XR | 3.3A 4.7uH Magnetic Adhesive Inductor ±20% 4.97A SMD,6x6mm Power Inductors ROHS | C5339750 | SMD,6x6mm | Tape & Reel (TR) | 3.3A | 4.7uH | ±20% | 31mΩ | 4.97A | Magnetic Adhesive Inductor | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3341
(2619+722+0)In Stock | SMNR4030-3R3MT | SXN(Shun Xiang Nuo Elec) | 3.3A 3.3uH ±20% 3.3A SMD,4x4mm Power Inductors ROHS | C135269 | SMD,4x4mm | Tape & Reel (TR) | 3.3A | 3.3uH | ±20% | 50mΩ | 3.3A | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3339
(1790+1549+0)In Stock | CR3010-2R2M | Ceaiya | 1.09A 2.2uH ±20% 1.15A 1212 Power Inductors ROHS | C917431 | 1212 | Tape & Reel (TR) | 1.09A | 2.2uH | ±20% | 110mΩ | 1.15A | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
3338
(3338+0+0)In Stock | LQW15AN5N6B8ZD | Murata Electronics | 1.77A 5.6nH 0402 Power Inductors ROHS | C527593 | 0402 | Tape & Reel (TR) | 1.77A | 5.6nH | - | 40mΩ | - | - | AEC-Q200 | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3336
(3332+4+0)In Stock | LSQNA201212T150M | Taiyo Yuden | 170mA 15uH ±20% 170mA 0805 Power Inductors ROHS | C223172 | 0805 | Tape & Reel (TR) | 170mA | 15uH | ±20% | 1.3Ω | 170mA | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3327
(3327+0+0)In Stock | NLV32T-082J-EF | TDK | 450mA 82nH ±5% 1210 Power Inductors ROHS | C295140 | 1210 | Tape & Reel (TR) | 450mA | 82nH | ±5% | 400mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3326
(1106+2220+0)In Stock
Not recommended for new designs
| CSME0418D-2R2M-LRH | PSA(Prosperity Dielectrics) | 2.2A 2.2uH ±20% SMD,4x4mm Power Inductors ROHS | C394153 | SMD,4x4mm | Tape & Reel (TR) | 2.2A | 2.2uH | ±20% | 42mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3325
(3325+0+0)In Stock | FTC252010S6R8MBCA | cjiang (Changjiang Microelectronics Tech) | 1.6A 6.8uH Integrated molded inductor ±20% 2.4A SMD,2x2.5mm Power Inductors ROHS | C5832361 | SMD,2x2.5mm | Tape & Reel (TR) | 1.6A | 6.8uH | ±20% | 270mΩ | 2.4A | Integrated molded inductor | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3324
(39+3285+0)In Stock | YHNR3015-1R0M | YJYCOIN | 3.3A 1uH ±20% 5.8A SMD,3x3mm Power Inductors ROHS | C7541656 | SMD,3x3mm | Tape & Reel (TR) | 3.3A | 1uH | ±20% | 480mΩ | 5.8A | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3318
(1584+1734+0)In Stock | YNR4026-2R2M | YJYCOIN | 2A 2.2uH ±20% SMD Power Inductors ROHS | C497799 | SMD | Tape & Reel (TR) | 2A | 2.2uH | ±20% | 40mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3316
(1356+1960+0)In Stock
Not recommended for new designs
| LSF0805-5R6J-T | EMTEK | 340mA 5.6uH ±5% 0805 Power Inductors ROHS | C252027 | 0805 | Tape & Reel (TR) | 340mA | 5.6uH | ±5% | 2Ω | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
3315
(1397+1918+0)In Stock | SLO0618HR47MTT | Sunltech Tech | 11A 470nH ±20% SMD Power Inductors ROHS | C216186 | SMD | Tape & Reel (TR) | 11A | 470nH | ±20% | 8.4mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3315
(3275+40+0)In Stock | YNR4018-220M | YJYCOIN | 590mA 22uH ±20% SMD,4x4x1.8mm Power Inductors ROHS | C340373 | SMD,4x4x1.8mm | Tape & Reel (TR) | 590mA | 22uH | ±20% | 360mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3312
(2952+360+0)In Stock | APH252012T2R2M | APV | 2.2A 2.2uH Integrated molded inductor ±20% 3.3A 1008 Power Inductors ROHS | C5349607 | 1008 | Tape & Reel (TR) | 2.2A | 2.2uH | ±20% | 75mΩ | 3.3A | Integrated molded inductor | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3311
(911+2400+0)In Stock | PNLS6020-220M 22UH | DMBJ | 1.29A 22uH Magnetic Adhesive Inductor ±20% 1.29A SMD,6x6mm Power Inductors ROHS | C2849515 | SMD,6x6mm | Tape & Reel (TR) | 1.29A | 22uH | ±20% | 280mΩ | 1.29A | Magnetic Adhesive Inductor | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
3310
(0+3310+0)In Stock | IHLP1616BZERR10M01 | Vishay Intertech | 16A 100nH ±20% 35A SMD,4.5x4.1mm Power Inductors ROHS | C2052344 | SMD,4.5x4.1mm | Tape & Reel (TR) | 16A | 100nH | ±20% | 4.1mΩ | 35A | - | - |