Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Ratings
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Ratings
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 500
|
3580
(0+1093+2487)In Stock | YPRH1207-330M | YJYCOIN | 3A 33uH ±20% SMD,12x12mm Power Inductors ROHS | C339951 | SMD,12x12mm | Tape & Reel (TR) | 3A | 33uH | ±20% | 65mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3578
(0+3412+166)In Stock | SM4532-221MT | SXN(Shun Xiang Nuo Elec) | 220uH ±20% 360mA SMD,4.5x4mm Power Inductors ROHS | C10133 | SMD,4.5x4mm | Tape & Reel (TR) | - | 220uH | ±20% | 3.4Ω | 360mA | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
3577
(0+563+3014)In Stock | YNR5040-151M | YJYCOIN | 600mA 150uH ±20% SMD,5x5mm Power Inductors ROHS | C341040 | SMD,5x5mm | Tape & Reel (TR) | 600mA | 150uH | ±20% | 750mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3576
(0+1121+2455)In Stock | SWPA4026S2R2NT | Sunlord | 2.2uH ±30% SMD,4x4mm Power Inductors ROHS | C316360 | SMD,4x4mm | Tape & Reel (TR) | - | 2.2uH | ±30% | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3573
(0+3567+6)In Stock | NLV32T-180J-EF | TDK | 120mA 18uH ±5% 1210 Power Inductors ROHS | C295126 | 1210 | Tape & Reel (TR) | 120mA | 18uH | ±5% | 3.3Ω | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
3571
(0+2542+1029)In Stock | SMNR8040-101MT | SXN(Shun Xiang Nuo Elec) | 100uH ±20% 1.15A SMD,8x8mm Power Inductors ROHS | C135314 | SMD,8x8mm | Tape & Reel (TR) | - | 100uH | ±20% | 377mΩ | 1.15A | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
3571
(0+1743+1828)In Stock | YSPI0724-6R8M | YJYCOIN | 4A 6.8uH ±20% SMD,6.6x7.3mm Power Inductors ROHS | C497879 | SMD,6.6x7.3mm | Tape & Reel (TR) | 4A | 6.8uH | ±20% | 62mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3570
(0+2405+1165)In Stock | APSWPA4026S6R8MTF | APV | 1.52A 6.8uH Magnetic Core Shielded Winding Inductor ±20% 1.32A SMD,4x4mm Power Inductors ROHS | C5363815 | SMD,4x4mm | Tape & Reel (TR) | 1.52A | 6.8uH | ±20% | 84mΩ | 1.32A | - | Magnetic Core Shielded Winding Inductor | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3570
(0+0+3570)In Stock | LQH32CN100K3LCAY | Ceaiya | 450mA 10uH ±10% 1210 Power Inductors ROHS | C20616804 | 1210 | Tape & Reel (TR) | 450mA | 10uH | ±10% | 300mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3569
(0+3564+5)In Stock | SMNR4030-1R0MT | SXN(Shun Xiang Nuo Elec) | 1uH ±20% 5.26A SMD,4x4mm Power Inductors ROHS | C135266 | SMD,4x4mm | Tape & Reel (TR) | - | 1uH | ±20% | 18mΩ | 5.26A | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
3568
(0+337+3231)In Stock | YSPI0630A-330M | YJYCOIN | 2A 33uH ±20% SMD,6.6x7.1mm Power Inductors ROHS | C497874 | SMD,6.6x7.1mm | Tape & Reel (TR) | 2A | 33uH | ±20% | 209mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3566
(0+0+3566)In Stock | APH0420TR47M | APV | 6.78A 470nH Integrated molded inductor ±20% 7.89A SMD,4.4x4.2mm Power Inductors ROHS | C5349659 | SMD,4.4x4.2mm | Tape & Reel (TR) | 6.78A | 470nH | ±20% | 14mΩ | 7.89A | - | Integrated molded inductor | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3562
(0+3559+3)In Stock | VLS252010HBX-2R2M-1 | TDK | 1.76A 2.2uH ±20% 2.3A 1008 Power Inductors ROHS | C88527 | 1008 | Tape & Reel (TR) | 1.76A | 2.2uH | ±20% | 120mΩ | 2.3A | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
3562
(0+1707+1855)In Stock | YSMC0412V-6R8M | YJYCOIN | 2.3A 6.8uH Integrated molded inductor ±20% 3.5A SMD,4x4mm Power Inductors ROHS | C20613205 | SMD,4x4mm | Tape & Reel (TR) | 2.3A | 6.8uH | ±20% | 160mΩ | 3.5A | - | Integrated molded inductor | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3561
(0+2720+841)In Stock | APSWPA4020S150MTF | APV | 770mA 15uH Magnetic Core Shielded Winding Inductor ±20% 1.35A SMD,4x4mm Power Inductors ROHS | C5363839 | SMD,4x4mm | Tape & Reel (TR) | 770mA | 15uH | ±20% | 299mΩ | 1.35A | - | Magnetic Core Shielded Winding Inductor | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
3559
(0+0+3559)In Stock
Not recommended for new designs
| SCD0503T-2R2M-N | Chilisin Elec | 2.2uH ±20% SMD Power Inductors ROHS | C280616 | SMD | Tape & Reel (TR) | - | 2.2uH | ±20% | 30mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4500
|
3554
(0+3554+0)In Stock | WPN4012H100MT | Sunlord | 1.3A 10uH ±20% 1.55A SMD,4x4mm Power Inductors ROHS | C361628 | SMD,4x4mm | Tape & Reel (TR) | 1.3A | 10uH | ±20% | 279mΩ | 1.55A | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3550
(0+1600+1950)In Stock | APSWPA3012S150MTF | APV | 710mA 15uH Magnetic Core Shielded Winding Inductor ±20% 450mA SMD,3x3mm Power Inductors ROHS | C5363895 | SMD,3x3mm | Tape & Reel (TR) | 710mA | 15uH | ±20% | 468mΩ | 450mA | - | Magnetic Core Shielded Winding Inductor | ||
| Min: 5 Mult: 5 |
3550
(0+2640+910)In Stock | YDPK0608-103K | YJYCOIN | 10mH EI-core Inductor ±10% 60mA Plugin,D8xL12mm Power Inductors ROHS | C19190823 | Plugin,D8xL12mm | Bag-packed | - | 10mH | ±10% | 32Ω | 60mA | - | EI-core Inductor | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3550
(0+3550+0)In Stock | MPL2012S2R2MDT | Sunlord | 600mA 2.2uH ±20% 0805 Power Inductors ROHS | C370034 | 0805 | Tape & Reel (TR) | 600mA | 2.2uH | ±20% | 340mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3550
(0+3520+30)In Stock | NLFV25T-100K-PF | TDK | 155mA 10uH ±10% 1008 Power Inductors ROHS | C107342 | 1008 | Tape & Reel (TR) | 155mA | 10uH | ±10% | 360mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
3544
(0+3+3541)In Stock | SMDRH104R-100MT | SXN(Shun Xiang Nuo Elec) | 3.8A 10uH Shielded inductor ±20% 5.6A SMD,10.4x10.3mm Power Inductors ROHS | C9935 | SMD,10.4x10.3mm | Tape & Reel (TR) | 3.8A | 10uH | ±20% | 35mΩ | 5.6A | - | Shielded inductor | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3542
(0+3542+0)In Stock | SRP4020TA-2R2M | BOURNS | 4A 2.2uH ±20% 6A SMD,4.1x4.5mm Power Inductors ROHS | C719179 | SMD,4.1x4.5mm | Tape & Reel (TR) | 4A | 2.2uH | ±20% | 61mΩ | 6A | AEC-Q200 | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3542
(0+2396+1146)In Stock | MS252010-1R5M-W | COILMX | 1.9A 1.5uH ±20% 1.9A SMD,2.5x2x1mm Power Inductors ROHS | C2858822 | SMD,2.5x2x1mm | Tape & Reel (TR) | 1.9A | 1.5uH | ±20% | 90mΩ | 1.9A | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3537
(0+3533+4)In Stock | NLV32T-151J-EF | TDK | 65mA 150uH ±5% 1210 Power Inductors ROHS | C286754 | 1210 | Tape & Reel (TR) | 65mA | 150uH | ±5% | 15Ω | - | - | - |