Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Ratings
|
Type
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Ratings
|
Type
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 4500
|
3499
(0+3499+0)In Stock | SWPA4012S180MT | Sunlord | 550mA 18uH ±20% 550mA SMD,4x4mm Power Inductors ROHS | C96864 | SMD,4x4mm | Tape & Reel (TR) | 550mA | 18uH | - | - | ±20% | 611mΩ | 550mA | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3499
(0+3497+2)In Stock | VLS252010HBX-1R0M-1 | TDK | 3A 1uH ±20% 3.57A 1008 Power Inductors ROHS | C88211 | 1008 | Tape & Reel (TR) | 3A | 1uH | - | - | ±20% | 54mΩ | 3.57A | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3498
(0+263+3235)In Stock | NLV32T-3R3J-EFD | TDK | 260mA 3.3uH ±5% 1210 Power Inductors ROHS | C295217 | 1210 | Tape & Reel (TR) | 260mA | 3.3uH | AEC-Q200 | - | ±5% | 1.2Ω | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3497
(0+3497+0)In Stock | CR4030-100M | Ceaiya | 1.5A 10uH ±20% 1.95A SMD,4x4mm Power Inductors ROHS | C520323 | SMD,4x4mm | Tape & Reel (TR) | 1.5A | 10uH | - | - | ±20% | 115mΩ | 1.95A | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
3493
(0+2488+1005)In Stock | YSPI0630A-3R3M | YJYCOIN | 6A 3.3uH ±20% SMD,6.6x7.1mm Power Inductors ROHS | C497866 | SMD,6.6x7.1mm | Tape & Reel (TR) | 6A | 3.3uH | - | - | ±20% | 20mΩ | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3489
(0+3450+39)In Stock | YHNR3015-4R7M | YJYCOIN | 1.7A 4.7uH ±20% 2.5A SMD,3x3x1.55mm Power Inductors ROHS | C7433097 | SMD,3x3x1.55mm | Tape & Reel (TR) | 1.7A | 4.7uH | - | - | ±20% | 185mΩ | 2.5A | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3486
(0+591+2895)In Stock | YNR4030-681M | YJYCOIN | 680uH ±20% SMD,4x4x3mm Power Inductors ROHS | C724283 | SMD,4x4x3mm | Tape & Reel (TR) | - | 680uH | - | - | ±20% | 7.58Ω | - | ||
| Min: 10 Mult: 10
Full Reel: 800
|
3486
(0+3486+0)In Stock | LVS404018-101M-N | Chilisin Elec | 340mA 100uH Shielded inductor ±20% SMD,4x4mm Power Inductors ROHS | C142135 | SMD,4x4mm | Tape & Reel (TR) | 340mA | 100uH | - | Shielded inductor | ±20% | 1.5Ω | - | ||
| Min: 5 Mult: 5
Full Reel: 4500
|
3486
(0+2919+567)In Stock | CMLW4012P100MST | Cybermax | 10uH Shielded inductor ±20% SMD,4x4mm Power Inductors ROHS | C2685718 | SMD,4x4mm | Tape & Reel (TR) | - | 10uH | - | Shielded inductor | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
3485
(0+540+2945)In Stock | SRYH0630YF4R7M | SOREDE | 4.7uH ±20% SMD,6.9x7.4mm Power Inductors ROHS | C2827352 | SMD,6.9x7.4mm | Tape & Reel (TR) | - | 4.7uH | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
3483
(0+3313+170)In Stock | FXL0630-R47-M | cjiang (Changjiang Microelectronics Tech) | 18A 470nH Integrated molded inductor ±20% 20A SMD,6.6x7mm Power Inductors ROHS | C167212 | SMD,6.6x7mm | Tape & Reel (TR) | 18A | 470nH | - | Integrated molded inductor | ±20% | 4.1mΩ | 20A | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3482
(0+3468+14)In Stock | LQW18AN6N8C80D | Murata Electronics | 1.9A 6.8nH 0603 Power Inductors ROHS | C2050361 | 0603 | Tape & Reel (TR) | 1.9A | 6.8nH | - | - | - | 40mΩ | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3480
(0+1790+1690)In Stock | APSWPA4030S121MTF | APV | 420mA 120uH Magnetic Core Shielded Winding Inductor ±20% 550mA SMD,4x4mm Power Inductors ROHS | C5363811 | SMD,4x4mm | Tape & Reel (TR) | 420mA | 120uH | - | Magnetic Core Shielded Winding Inductor | ±20% | 1.755Ω | 550mA | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3478
(0+3474+4)In Stock | PIM252010-2R2MTS00 | FH (Guangdong Fenghua Advanced Tech) | 2.1A 2.2uH ±20% SMD,2.5x2x1mm Power Inductors ROHS | C2986792 | SMD,2.5x2x1mm | Tape & Reel (TR) | 2.1A | 2.2uH | - | - | ±20% | 70mΩ | - | ||
| Min: 5 Mult: 5 |
3475
(0+2290+1185)In Stock | YDPK0608-472K | YJYCOIN | 4.7mH ±10% EI-core Inductor 100mA Plugin,D8.5xL10mm Power Inductors ROHS | C7541662 | Plugin,D8.5xL10mm | Bag-packed | - | 4.7mH | - | EI-core Inductor | ±10% | 12.5Ω | 100mA | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3472
(0+0+3472)In Stock | BWVH002520121R0MH1 | Chilisin Elec | 1uH Shielded inductor ±20% SMD,2x2.5mm Power Inductors ROHS | C5252363 | SMD,2x2.5mm | Tape & Reel (TR) | - | 1uH | - | Shielded inductor | ±20% | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3470
(0+1750+1720)In Stock | APSWPA252012S6R8MTF | APV | 690mA 6.8uH Magnetic Core Shielded Winding Inductor ±20% 980mA SMD,2.5x2mm Power Inductors ROHS | C5363906 | SMD,2.5x2mm | Tape & Reel (TR) | 690mA | 6.8uH | - | Magnetic Core Shielded Winding Inductor | ±20% | 581mΩ | 980mA | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3469
(0+1549+1920)In Stock | YNR2016-1R5M | YJYCOIN | 1.1A 1.5uH ±20% 1.35A SMD,2x1.6x1.05mm Power Inductors ROHS | C2858401 | SMD,2x1.6x1.05mm | Tape & Reel (TR) | 1.1A | 1.5uH | - | - | ±20% | 145mΩ | 1.35A | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3462
(0+423+3039)In Stock | NLV32T-015J-PF | TDK | 450mA 15nH ±5% 1210 Power Inductors ROHS | C250166 | 1210 | Tape & Reel (TR) | 450mA | 15nH | - | - | ±5% | 160mΩ | - | ||
| Min: 10 Mult: 10
Full Reel: 4500
|
3461
(0+3461+0)In Stock | FNR4012S2R2MT | cjiang (Changjiang Microelectronics Tech) | 1.9A 2.2uH ±20% 2.3A SMD,4x4mm Power Inductors ROHS | C167776 | SMD,4x4mm | Tape & Reel (TR) | 1.9A | 2.2uH | - | - | ±20% | 104mΩ | 2.3A | ||
| Min: 20 Mult: 20
Full Reel: 1500
|
3460
(0+2600+860)In Stock | XRCD54-151K | XR | 400mA 150uH Unshielded inductor ±10% SMD,4.5x5.2mm Power Inductors ROHS | C5289432 | SMD,4.5x5.2mm | Tape & Reel (TR) | 400mA | 150uH | - | Unshielded inductor | ±10% | 1.1Ω | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
3459
(0+3459+0)In Stock | YSPI1030Y-8R2M | YJYCOIN | 4.5A 8.2uH ±20% 7A SMD Power Inductors ROHS | C7425487 | SMD | Tape & Reel (TR) | 4.5A | 8.2uH | - | - | ±20% | 50mΩ | 7A | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3459
(0+3459+0)In Stock | APSWPA4030S3R3MTF | APV | 2.4A 3.3uH Magnetic Core Shielded Winding Inductor ±20% 3.3A SMD,4x4mm Power Inductors ROHS | C5363797 | SMD,4x4mm | Tape & Reel (TR) | 2.4A | 3.3uH | - | Magnetic Core Shielded Winding Inductor | ±20% | 52mΩ | 3.3A | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3457
(0+3431+26)In Stock | LQW18ANR47J00D | Murata Electronics | 75mA 470nH ±5% 0603 Power Inductors ROHS | C98097 | 0603 | Tape & Reel (TR) | 75mA | 470nH | - | - | ±5% | 7Ω | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3456
(0+3438+18)In Stock | NLV32T-R12J-PF | TDK | 450mA 120nH ±5% 1210 Power Inductors ROHS | C89024 | 1210 | Tape & Reel (TR) | 450mA | 120nH | - | - | ±5% | 220mΩ | - |