Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Type
|
Ratings
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Type
|
Ratings
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 1000
|
3459
(0+3459+0)In Stock | YSPI1030Y-8R2M | YJYCOIN | 4.5A 8.2uH ±20% 7A SMD Power Inductors ROHS | C7425487 | SMD | Tape & Reel (TR) | 4.5A | 8.2uH | ±20% | 50mΩ | 7A | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3459
(0+3459+0)In Stock | APSWPA4030S3R3MTF | APV | 2.4A 3.3uH Magnetic Core Shielded Winding Inductor ±20% 3.3A SMD,4x4mm Power Inductors ROHS | C5363797 | SMD,4x4mm | Tape & Reel (TR) | 2.4A | 3.3uH | ±20% | 52mΩ | 3.3A | Magnetic Core Shielded Winding Inductor | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3457
(0+3431+26)In Stock | LQW18ANR47J00D | Murata Electronics | 75mA 470nH ±5% 0603 Power Inductors ROHS | C98097 | 0603 | Tape & Reel (TR) | 75mA | 470nH | ±5% | 7Ω | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3456
(0+3438+18)In Stock | NLV32T-R12J-PF | TDK | 450mA 120nH ±5% 1210 Power Inductors ROHS | C89024 | 1210 | Tape & Reel (TR) | 450mA | 120nH | ±5% | 220mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3455
(0+1065+2390)In Stock | APSWPA6020S2R2NTF | APV | 2.75A 2.2uH Magnetic Core Shielded Winding Inductor ±30% 3.75A SMD,6x6mm Power Inductors ROHS | C5363742 | SMD,6x6mm | Tape & Reel (TR) | 2.75A | 2.2uH | ±30% | 36mΩ | 3.75A | Magnetic Core Shielded Winding Inductor | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
3455
(0+850+2605)In Stock | XRNR5040-47uH/M | XR | 1A 47uH Magnetic Adhesive Inductor ±20% 1.1A SMD-2P,5x5mm Power Inductors ROHS | C5339713 | SMD-2P,5x5mm | Tape & Reel (TR) | 1A | 47uH | ±20% | 272mΩ | 1.1A | Magnetic Adhesive Inductor | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3453
(0+1723+1730)In Stock | PNLS3012-220M 22UH | DMBJ | 420mA 22uH Magnetic Adhesive Inductor ±20% 1212 Power Inductors ROHS | C2849441 | 1212 | Tape & Reel (TR) | 420mA | 22uH | ±20% | 839mΩ | - | Magnetic Adhesive Inductor | - | ||
| Min: 5 Mult: 5
Full Reel: 4500
|
3452
(0+3449+3)In Stock | HPC4012TF-220M | TAI-TECH | 620mA 22uH ±20% 600mA SMD,4x4mm Power Inductors ROHS | C357046 | SMD,4x4mm | Tape & Reel (TR) | 620mA | 22uH | ±20% | 400mΩ | 600mA | - | - | ||
| Min: 5 Mult: 5 |
3450
(0+902+2548)In Stock | PK0810-681KB | SXN(Shun Xiang Nuo Elec) | 350mA 680uH EI-core Inductor ±10% Plugin Power Inductors ROHS | C400320 | Plugin | Bag-packed | 350mA | 680uH | ±10% | 1.2Ω | - | EI-core Inductor | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
3450
(0+1595+1855)In Stock | SRYH.0650.YF150MT00 | SOREDE | 15uH ±20% SMD,6.6x7.6mm Power Inductors ROHS | C3007723 | SMD,6.6x7.6mm | Tape & Reel (TR) | - | 15uH | ±20% | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3448
(0+3448+0)In Stock | MLF2012A3R3KT000 | TDK | 50mA 3.3uH ±10% 0805 Power Inductors ROHS | C360706 | 0805 | Tape & Reel (TR) | 50mA | 3.3uH | ±10% | 280mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3446
(0+3442+4)In Stock | TFM252012ALMA4R7MTAA | TDK | 1.6A 4.7uH ±20% 1008 Power Inductors ROHS | C404806 | 1008 | Tape & Reel (TR) | 1.6A | 4.7uH | ±20% | 180mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3440
(0+1450+1990)In Stock | APSWPA3012S1R0NTF | APV | 2.2A 1uH Magnetic Core Shielded Winding Inductor ±30% 1.87A SMD,3x3mm Power Inductors ROHS | C5363893 | SMD,3x3mm | Tape & Reel (TR) | 2.2A | 1uH | ±30% | 52mΩ | 1.87A | Magnetic Core Shielded Winding Inductor | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3436
(0+1746+1690)In Stock | SLW4030S1R0NST | Sunltech Tech | 4.15A 1uH ±30% SMD Power Inductors ROHS | C206354 | SMD | Tape & Reel (TR) | 4.15A | 1uH | ±30% | 18mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3433
(0+3433+0)In Stock | CR4030-2R2M | Ceaiya | 2.95A 2.2uH ±20% 4.1A SMD,4x4mm Power Inductors ROHS | C520321 | SMD,4x4mm | Tape & Reel (TR) | 2.95A | 2.2uH | ±20% | 35mΩ | 4.1A | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3433
(0+3433+0)In Stock | LQW18AN82NJ00D | Murata Electronics | 250mA 82nH ±5% 0603 Power Inductors ROHS | C98086 | 0603 | Tape & Reel (TR) | 250mA | 82nH | ±5% | 600mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3432
(0+492+2940)In Stock | LVS505020-1R0T-N | Chilisin Elec | 4A 1uH Shielded inductor ±30% 5.1A SMD,5x5mm Power Inductors ROHS | C2913998 | SMD,5x5mm | Tape & Reel (TR) | 4A | 1uH | ±30% | 21mΩ | 5.1A | Shielded inductor | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3429
(0+3429+0)In Stock | DFE201612P-2R2M=P2 | Murata Electronics | 1.5A 2.2uH ±20% 0806 Power Inductors ROHS | C79317 | 0806 | Tape & Reel (TR) | 1.5A | 2.2uH | ±20% | 144mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3429
(0+3420+9)In Stock | LQW18AN4N2B8ZD | Murata Electronics | 2.2A 4.2nH 0603 Power Inductors ROHS | C2042579 | 0603 | Tape & Reel (TR) | 2.2A | 4.2nH | - | 28mΩ | - | - | AEC-Q200 | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3428
(0+1950+1478)In Stock | SNR5030-1R0MT | LanTu Micro | 1uH Shielded inductor ±20% 7A SMD,5x5mm Power Inductors ROHS | C5127408 | SMD,5x5mm | Tape & Reel (TR) | - | 1uH | ±20% | 20mΩ | 7A | Shielded inductor | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3425
(0+1700+1725)In Stock | SWPA6020S1R8NT | Sunlord | 2.75A 1.8uH ±30% 4.85A SMD,6x6mm Power Inductors ROHS | C918974 | SMD,6x6mm | Tape & Reel (TR) | 2.75A | 1.8uH | ±30% | 36mΩ | 4.85A | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3424
(0+4+3420)In Stock | PSPNAQ252012-3R3M | PROD Tech | 1.45A 3.3uH ±20% 2.02A 1008 Power Inductors ROHS | C436612 | 1008 | Tape & Reel (TR) | 1.45A | 3.3uH | ±20% | 216mΩ | 2.02A | - | AEC-Q200 | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
3423
(0+1603+1820)In Stock
Not recommended for new designs
| SMTDR43-5R6M | 3L COILS | 990mA 5.6uH ±20% SMD,4x4.5mm Power Inductors ROHS | C326219 | SMD,4x4.5mm | Tape & Reel (TR) | 990mA | 5.6uH | ±20% | 125.7mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3423
(0+429+2994)In Stock | MPB252012T-2R2M-NA2 | Chilisin Elec | 1.2A 2.2uH ±20% SMD Power Inductors ROHS | C285683 | SMD | Tape & Reel (TR) | 1.2A | 2.2uH | ±20% | 100mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3420
(0+3418+2)In Stock | LQW18AN36NG00D | Murata Electronics | 400mA 36nH ±2% 0603 Power Inductors ROHS | C113124 | 0603 | Tape & Reel (TR) | 400mA | 36nH | ±2% | 260mΩ | - | - | - |