Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Ratings
|
Type
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Ratings
|
Type
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 5000
|
3143
(3143+0+0)In Stock
Not recommended for new designs
| SWPA4010S1R0NT | Sunlord | 1.9A 1uH ±30% 2A SMD,4x4mm Power Inductors ROHS | C96855 | SMD,4x4mm | Tape & Reel (TR) | 1.9A | 1uH | - | - | ±30% | 56mΩ | 2A | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3139
(3135+4+0)In Stock | NRSC4030-330M | KOHERelec | 840mA 33uH ±20% 1.1A SMD,4x4mm Power Inductors ROHS | C2762044 | SMD,4x4mm | Tape & Reel (TR) | 840mA | 33uH | - | - | ±20% | 330mΩ | 1.1A | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
3137
(3137+0+0)In Stock | LQW15AN12NG80D | Murata Electronics | 1.24A 12nH ±2% 0402 Power Inductors ROHS | C3223181 | 0402 | Tape & Reel (TR) | 1.24A | 12nH | - | - | ±2% | 93mΩ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3135
(0+3135+0)In Stock | SCD.3516.DYF470KT00 | SOREDE | SMD,3.5x3mm Power Inductors ROHS | C5374204 | SMD,3.5x3mm | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3133
(0+3133+0)In Stock | FNRH201610S-3R3MT | cjiang (Changjiang Microelectronics Tech) | 950mA 3.3uH ±20% 1.2A SMD,2x1.6x1mm Power Inductors ROHS | C843283 | SMD,2x1.6x1mm | Tape & Reel (TR) | 950mA | 3.3uH | - | - | ±20% | 345mΩ | 1.2A | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
3132
(3132+0+0)In Stock | CMPI0630-4R7M | Ceaiya | 5.5A 4.7uH ±20% 6.5A SMD,7.1x6.6mm Power Inductors ROHS | C917352 | SMD,7.1x6.6mm | Tape & Reel (TR) | 5.5A | 4.7uH | - | - | ±20% | 30.5mΩ | 6.5A | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3131
(3131+0+0)In Stock | ANR252012T100M | APV | 630mA 10uH Magnetic Core Shielded Winding Inductor ±20% 800mA 1008 Power Inductors ROHS | C6364757 | 1008 | Tape & Reel (TR) | 630mA | 10uH | - | Magnetic Core Shielded Winding Inductor | ±20% | - | 800mA | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
3129
(3129+0+0)In Stock | CDRH6D18HPNP-220PC | Sumida | 1A 22uH ±25% SMD,6.7x6.7mm Power Inductors ROHS | C212273 | SMD,6.7x6.7mm | Tape & Reel (TR) | 1A | 22uH | - | - | ±25% | 275mΩ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3128
(698+2430+0)In Stock | PSPNAQ4020-4R7M | PROD Tech | 1.27A 4.7uH ±20% 2.35A SMD,4x4mm Power Inductors ROHS | C436659 | SMD,4x4mm | Tape & Reel (TR) | 1.27A | 4.7uH | AEC-Q200 | - | ±20% | 85mΩ | 2.35A | ||
| Min: 5 Mult: 5
Full Reel: 4500
|
3126
(3118+8+0)In Stock | WPN4012H4R7MT | Sunlord | 1.9A 4.7uH ±20% 2.3A SMD,4x4mm Power Inductors ROHS | C370623 | SMD,4x4mm | Tape & Reel (TR) | 1.9A | 4.7uH | - | - | ±20% | 138mΩ | 2.3A | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
3125
(1247+1878+0)In Stock | SMDRS7045-680N | SXN(Shun Xiang Nuo Elec) | 600mA 68uH Shielded inductor ±30% 600mA SMD Power Inductors ROHS | C163593 | SMD | Tape & Reel (TR) | 600mA | 68uH | - | Shielded inductor | ±30% | 175mΩ | 600mA | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
3124
(3120+4+0)In Stock | VLS6045EX-330M | TDK | 1.5A 33uH ±20% 1.9A SMD,6x6mm Power Inductors ROHS | C404504 | SMD,6x6mm | Tape & Reel (TR) | 1.5A | 33uH | - | - | ±20% | 175mΩ | 1.9A | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
3121
(0+3121+0)In Stock | SNR.5040.TYD681MT00 | SOREDE | 680uH ±20% SMD,5x5mm Power Inductors ROHS | C5122831 | SMD,5x5mm | Tape & Reel (TR) | - | 680uH | - | - | ±20% | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3119
(3119+0+0)In Stock | FTC201610S1R5MBCA | cjiang (Changjiang Microelectronics Tech) | 2.6A 1.5uH Integrated molded inductor ±20% 3.2A SMD,1.6x2mm Power Inductors ROHS | C5832343 | SMD,1.6x2mm | Tape & Reel (TR) | 2.6A | 1.5uH | - | Integrated molded inductor | ±20% | 80mΩ | 3.2A | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3118
(0+3118+0)In Stock | YNR4018-2R2M | YJYCOIN | 1.65A 2.2uH ±20% SMD,4x4x1.8mm Power Inductors ROHS | C340367 | SMD,4x4x1.8mm | Tape & Reel (TR) | 1.65A | 2.2uH | - | - | ±20% | 45mΩ | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3117
(1690+1427+0)In Stock | MHCI04020-R47M-R8 | Chilisin Elec | 7A 470nH Shielded inductor ±20% 9.5A SMD,4.6x4.1mm Power Inductors ROHS | C280580 | SMD,4.6x4.1mm | Tape & Reel (TR) | 7A | 470nH | - | Shielded inductor | ±20% | 14mΩ | 9.5A | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3117
(3117+0+0)In Stock | NLV25T-047J-PF | TDK | 360mA 47nH ±5% 1008 Power Inductors ROHS | C250149 | 1008 | Tape & Reel (TR) | 360mA | 47nH | - | - | ±5% | 500mΩ | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3116
(3116+0+0)In Stock | TMPC0312H-1R0MG | TAI-TECH | 3.3A 1uH ±20% 5.5A SMD,3.5x3.2mm Power Inductors ROHS | C357127 | SMD,3.5x3.2mm | Tape & Reel (TR) | 3.3A | 1uH | - | - | ±20% | 50mΩ | 5.5A | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
3112
(1697+1415+0)In Stock
Not recommended for new designs
| LSF1008-120J-T | EMTEK | 560mA 12uH ±5% 1008 Power Inductors ROHS | C252050 | 1008 | Tape & Reel (TR) | 560mA | 12uH | - | - | ±5% | 2.99Ω | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3111
(3108+3+0)In Stock | ANR4018T100M | APV | 850mA 10uH Magnetic Core Shielded Winding Inductor ±20% 1.32A SMD,4x4mm Power Inductors ROHS | C6808084 | SMD,4x4mm | Tape & Reel (TR) | 850mA | 10uH | - | Magnetic Core Shielded Winding Inductor | ±20% | - | 1.32A | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3111
(3111+0+0)In Stock | NLV32T-331J-PF | TDK | 40mA 330uH ±5% 1210 Power Inductors ROHS | C89018 | 1210 | Tape & Reel (TR) | 40mA | 330uH | - | - | ±5% | 34Ω | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3109
(3100+9+0)In Stock | LQW18AN4N2B8ZD | Murata Electronics | 2.2A 4.2nH 0603 Power Inductors ROHS | C2042579 | 0603 | Tape & Reel (TR) | 2.2A | 4.2nH | AEC-Q200 | - | - | 28mΩ | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3108
(158+2950+0)In Stock | YPRH3D16-470M | YJYCOIN | 240mA 47uH ±20% SMD,3.8x3.8x1.8mm Power Inductors ROHS | C338789 | SMD,3.8x3.8x1.8mm | Tape & Reel (TR) | 240mA | 47uH | - | - | ±20% | 860mΩ | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3106
(3106+0+0)In Stock | FTC322520S4R7MBCA | cjiang (Changjiang Microelectronics Tech) | 3.5A 4.7uH Integrated molded inductor ±20% 4A SMD,2.5x3.2mm Power Inductors ROHS | C5832399 | SMD,2.5x3.2mm | Tape & Reel (TR) | 3.5A | 4.7uH | - | Integrated molded inductor | ±20% | 81mΩ | 4A | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3104
(2555+549+0)In Stock | NLV25T-680J-PF | TDK | 70mA 68uH ±5% 1008 Power Inductors ROHS | C250163 | 1008 | Tape & Reel (TR) | 70mA | 68uH | - | - | ±5% | 16.6Ω | - |