Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Rated Current
|
Ratings
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Rated Current
|
Ratings
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 2000
|
3153
(1383+1770+0)In Stock | YNR4030-501M | YJYCOIN | 500uH ±20% 280mA SMD,4x4mm Power Inductors ROHS | C18236328 | SMD,4x4mm | Tape & Reel (TR) | 500uH | ±20% | 9.027Ω | 280mA | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3151
(3151+0+0)In Stock | SLF0302-221MTT | Sunltech Tech | 100mA 220uH ±20% SMD Power Inductors ROHS | C411915 | SMD | Tape & Reel (TR) | 220uH | ±20% | 5.5Ω | - | 100mA | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3151
(3151+0+0)In Stock | SWPA4030S331MT | Sunlord | 250mA 330uH ±20% 300mA SMD,4x4mm Power Inductors ROHS | C96898 | SMD,4x4mm | Tape & Reel (TR) | 330uH | ±20% | 4Ω | 300mA | 250mA | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3143
(0+3143+0)In Stock | SNR.4026.BYD100MT00 | SOREDE | 10uH ±20% SMD,4x4mm Power Inductors ROHS | C5122933 | SMD,4x4mm | Tape & Reel (TR) | 10uH | ±20% | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3143
(0+3143+0)In Stock | ANR4018T2R2M | APV | 1.67A 2.2uH ±20% Magnetic Core Shielded Winding Inductor 2.74A SMD,4x4mm Power Inductors ROHS | C7427099 | SMD,4x4mm | Tape & Reel (TR) | 2.2uH | ±20% | - | 2.74A | 1.67A | - | Magnetic Core Shielded Winding Inductor | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3143
(3143+0+0)In Stock
Not recommended for new designs
| SWPA4010S1R0NT | Sunlord | 1.9A 1uH ±30% 2A SMD,4x4mm Power Inductors ROHS | C96855 | SMD,4x4mm | Tape & Reel (TR) | 1uH | ±30% | 56mΩ | 2A | 1.9A | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
3141
(3137+4+0)In Stock | VLS6045EX-330M | TDK | 1.5A 33uH ±20% 1.9A SMD,6x6mm Power Inductors ROHS | C404504 | SMD,6x6mm | Tape & Reel (TR) | 33uH | ±20% | 175mΩ | 1.9A | 1.5A | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
3140
(2236+904+0)In Stock | YNR5040-150M | YJYCOIN | 2A 15uH ±20% SMD,5x5mm Power Inductors ROHS | C341035 | SMD,5x5mm | Tape & Reel (TR) | 15uH | ±20% | 86mΩ | - | 2A | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3139
(3135+4+0)In Stock | NRSC4030-330M | KOHERelec | 840mA 33uH ±20% 1.1A SMD,4x4mm Power Inductors ROHS | C2762044 | SMD,4x4mm | Tape & Reel (TR) | 33uH | ±20% | 330mΩ | 1.1A | 840mA | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3135
(0+3135+0)In Stock | SCD.3516.DYF470KT00 | SOREDE | SMD,3.5x3mm Power Inductors ROHS | C5374204 | SMD,3.5x3mm | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3133
(0+3133+0)In Stock | FNRH201610S-3R3MT | cjiang (Changjiang Microelectronics Tech) | 950mA 3.3uH ±20% 1.2A SMD,2x1.6x1mm Power Inductors ROHS | C843283 | SMD,2x1.6x1mm | Tape & Reel (TR) | 3.3uH | ±20% | 345mΩ | 1.2A | 950mA | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3131
(3131+0+0)In Stock | ANR252012T100M | APV | 630mA 10uH Magnetic Core Shielded Winding Inductor ±20% 800mA 1008 Power Inductors ROHS | C6364757 | 1008 | Tape & Reel (TR) | 10uH | ±20% | - | 800mA | 630mA | - | Magnetic Core Shielded Winding Inductor | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3128
(698+2430+0)In Stock | PSPNAQ4020-4R7M | PROD Tech | 1.27A 4.7uH ±20% 2.35A SMD,4x4mm Power Inductors ROHS | C436659 | SMD,4x4mm | Tape & Reel (TR) | 4.7uH | ±20% | 85mΩ | 2.35A | 1.27A | AEC-Q200 | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3126
(3126+0+0)In Stock | NLV25T-047J-PF | TDK | 360mA 47nH ±5% 1008 Power Inductors ROHS | C250149 | 1008 | Tape & Reel (TR) | 47nH | ±5% | 500mΩ | - | 360mA | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4500
|
3126
(3118+8+0)In Stock | WPN4012H4R7MT | Sunlord | 1.9A 4.7uH ±20% 2.3A SMD,4x4mm Power Inductors ROHS | C370623 | SMD,4x4mm | Tape & Reel (TR) | 4.7uH | ±20% | 138mΩ | 2.3A | 1.9A | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
3125
(1247+1878+0)In Stock | SMDRS7045-680N | SXN(Shun Xiang Nuo Elec) | 600mA 68uH Shielded inductor ±30% 600mA SMD Power Inductors ROHS | C163593 | SMD | Tape & Reel (TR) | 68uH | ±30% | 175mΩ | 600mA | 600mA | - | Shielded inductor | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
3121
(0+3121+0)In Stock | SNR.5040.TYD681MT00 | SOREDE | 680uH ±20% SMD,5x5mm Power Inductors ROHS | C5122831 | SMD,5x5mm | Tape & Reel (TR) | 680uH | ±20% | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3121
(3121+0+0)In Stock
View marketplace suppliers’ inventory
| LQW18AN39NG00D | Murata Electronics | 400mA 39nH ±2% 0603 Power Inductors ROHS | C86134 | 0603 | Tape & Reel (TR) | 39nH | ±2% | 260mΩ | - | 400mA | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3121
(3121+0+0)In Stock | FTC322520S4R7MBCA | cjiang (Changjiang Microelectronics Tech) | 3.5A 4.7uH Integrated molded inductor ±20% 4A SMD,2.5x3.2mm Power Inductors ROHS | C5832399 | SMD,2.5x3.2mm | Tape & Reel (TR) | 4.7uH | ±20% | 81mΩ | 4A | 3.5A | - | Integrated molded inductor | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3118
(3118+0+0)In Stock | NLCV32T-331K-EF | TDK | 70mA 330uH ±10% 1210 Power Inductors ROHS | C165806 | 1210 | Tape & Reel (TR) | 330uH | ±10% | 12.3Ω | - | 70mA | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3118
(0+3118+0)In Stock | YNR4018-2R2M | YJYCOIN | 1.65A 2.2uH ±20% SMD,4x4x1.8mm Power Inductors ROHS | C340367 | SMD,4x4x1.8mm | Tape & Reel (TR) | 2.2uH | ±20% | 45mΩ | - | 1.65A | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3117
(1690+1427+0)In Stock | MHCI04020-R47M-R8 | Chilisin Elec | 7A 470nH Shielded inductor ±20% 9.5A SMD,4.6x4.1mm Power Inductors ROHS | C280580 | SMD,4.6x4.1mm | Tape & Reel (TR) | 470nH | ±20% | 14mΩ | 9.5A | 7A | - | Shielded inductor | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
3113
(3113+0+0)In Stock | SWPA6045S331MT | Sunlord | 570mA 330uH ±20% 570mA SMD,6x6mm Power Inductors ROHS | C83453 | SMD,6x6mm | Tape & Reel (TR) | 330uH | ±20% | 1.27Ω | 570mA | 570mA | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
3112
(1697+1415+0)In Stock
Not recommended for new designs
| LSF1008-120J-T | EMTEK | 560mA 12uH ±5% 1008 Power Inductors ROHS | C252050 | 1008 | Tape & Reel (TR) | 12uH | ±5% | 2.99Ω | - | 560mA | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3111
(3111+0+0)In Stock | NLV32T-331J-PF | TDK | 40mA 330uH ±5% 1210 Power Inductors ROHS | C89018 | 1210 | Tape & Reel (TR) | 330uH | ±5% | 34Ω | - | 40mA | - | - |