Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Ratings
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Ratings
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 2000
|
3139
(3135+4+0)In Stock | NRSC4030-330M | KOHERelec | 840mA 33uH ±20% 1.1A SMD,4x4mm Power Inductors ROHS | C2762044 | SMD,4x4mm | Tape & Reel (TR) | 840mA | 33uH | ±20% | - | 330mΩ | 1.1A | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3135
(0+3135+0)In Stock | SCD.3516.DYF470KT00 | SOREDE | SMD,3.5x3mm Power Inductors ROHS | C5374204 | SMD,3.5x3mm | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3133
(0+3133+0)In Stock | FNRH201610S-3R3MT | cjiang (Changjiang Microelectronics Tech) | 950mA 3.3uH ±20% 1.2A SMD,2x1.6x1mm Power Inductors ROHS | C843283 | SMD,2x1.6x1mm | Tape & Reel (TR) | 950mA | 3.3uH | ±20% | - | 345mΩ | 1.2A | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3131
(3131+0+0)In Stock | ANR252012T100M | APV | 630mA 10uH Magnetic Core Shielded Winding Inductor ±20% 800mA 1008 Power Inductors ROHS | C6364757 | 1008 | Tape & Reel (TR) | 630mA | 10uH | ±20% | - | - | 800mA | Magnetic Core Shielded Winding Inductor | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3128
(698+2430+0)In Stock | PSPNAQ4020-4R7M | PROD Tech | 1.27A 4.7uH ±20% 2.35A SMD,4x4mm Power Inductors ROHS | C436659 | SMD,4x4mm | Tape & Reel (TR) | 1.27A | 4.7uH | ±20% | AEC-Q200 | 85mΩ | 2.35A | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3126
(3126+0+0)In Stock | NLV25T-047J-PF | TDK | 360mA 47nH ±5% 1008 Power Inductors ROHS | C250149 | 1008 | Tape & Reel (TR) | 360mA | 47nH | ±5% | - | 500mΩ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4500
|
3126
(3118+8+0)In Stock | WPN4012H4R7MT | Sunlord | 1.9A 4.7uH ±20% 2.3A SMD,4x4mm Power Inductors ROHS | C370623 | SMD,4x4mm | Tape & Reel (TR) | 1.9A | 4.7uH | ±20% | - | 138mΩ | 2.3A | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
3125
(1247+1878+0)In Stock | SMDRS7045-680N | SXN(Shun Xiang Nuo Elec) | 600mA 68uH Shielded inductor ±30% 600mA SMD Power Inductors ROHS | C163593 | SMD | Tape & Reel (TR) | 600mA | 68uH | ±30% | - | 175mΩ | 600mA | Shielded inductor | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
3121
(0+3121+0)In Stock | SNR.5040.TYD681MT00 | SOREDE | 680uH ±20% SMD,5x5mm Power Inductors ROHS | C5122831 | SMD,5x5mm | Tape & Reel (TR) | - | 680uH | ±20% | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3121
(3121+0+0)In Stock
View marketplace suppliers’ inventory
| LQW18AN39NG00D | Murata Electronics | 400mA 39nH ±2% 0603 Power Inductors ROHS | C86134 | 0603 | Tape & Reel (TR) | 400mA | 39nH | ±2% | - | 260mΩ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3121
(3121+0+0)In Stock | FTC322520S4R7MBCA | cjiang (Changjiang Microelectronics Tech) | 3.5A 4.7uH Integrated molded inductor ±20% 4A SMD,2.5x3.2mm Power Inductors ROHS | C5832399 | SMD,2.5x3.2mm | Tape & Reel (TR) | 3.5A | 4.7uH | ±20% | - | 81mΩ | 4A | Integrated molded inductor | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3118
(3118+0+0)In Stock | NLCV32T-331K-EF | TDK | 70mA 330uH ±10% 1210 Power Inductors ROHS | C165806 | 1210 | Tape & Reel (TR) | 70mA | 330uH | ±10% | - | 12.3Ω | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3118
(0+3118+0)In Stock | YNR4018-2R2M | YJYCOIN | 1.65A 2.2uH ±20% SMD,4x4x1.8mm Power Inductors ROHS | C340367 | SMD,4x4x1.8mm | Tape & Reel (TR) | 1.65A | 2.2uH | ±20% | - | 45mΩ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3117
(1690+1427+0)In Stock | MHCI04020-R47M-R8 | Chilisin Elec | 7A 470nH Shielded inductor ±20% 9.5A SMD,4.6x4.1mm Power Inductors ROHS | C280580 | SMD,4.6x4.1mm | Tape & Reel (TR) | 7A | 470nH | ±20% | - | 14mΩ | 9.5A | Shielded inductor | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
3113
(3113+0+0)In Stock | SWPA6045S331MT | Sunlord | 570mA 330uH ±20% 570mA SMD,6x6mm Power Inductors ROHS | C83453 | SMD,6x6mm | Tape & Reel (TR) | 570mA | 330uH | ±20% | - | 1.27Ω | 570mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
3112
(1697+1415+0)In Stock
Not recommended for new designs
| LSF1008-120J-T | EMTEK | 560mA 12uH ±5% 1008 Power Inductors ROHS | C252050 | 1008 | Tape & Reel (TR) | 560mA | 12uH | ±5% | - | 2.99Ω | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3111
(3111+0+0)In Stock | NLV32T-331J-PF | TDK | 40mA 330uH ±5% 1210 Power Inductors ROHS | C89018 | 1210 | Tape & Reel (TR) | 40mA | 330uH | ±5% | - | 34Ω | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3109
(3100+9+0)In Stock | LQW18AN4N2B8ZD | Murata Electronics | 2.2A 4.2nH 0603 Power Inductors ROHS | C2042579 | 0603 | Tape & Reel (TR) | 2.2A | 4.2nH | - | AEC-Q200 | 28mΩ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3108
(158+2950+0)In Stock | YPRH3D16-470M | YJYCOIN | 240mA 47uH ±20% SMD,3.8x3.8x1.8mm Power Inductors ROHS | C338789 | SMD,3.8x3.8x1.8mm | Tape & Reel (TR) | 240mA | 47uH | ±20% | - | 860mΩ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
3108
(3108+0+0)In Stock | LQW15AN4N2G80D | Murata Electronics | 1.8A 4.2nH ±2% 0402 Power Inductors ROHS | C412282 | 0402 | Tape & Reel (TR) | 1.8A | 4.2nH | ±2% | - | 44mΩ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3104
(2555+549+0)In Stock | NLV25T-680J-PF | TDK | 70mA 68uH ±5% 1008 Power Inductors ROHS | C250163 | 1008 | Tape & Reel (TR) | 70mA | 68uH | ±5% | - | 16.6Ω | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3104
(65+3039+0)In Stock | NLV32T-015J-PF | TDK | 450mA 15nH ±5% 1210 Power Inductors ROHS | C250166 | 1210 | Tape & Reel (TR) | 450mA | 15nH | ±5% | - | 160mΩ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 800
|
3101
(1+3100+0)In Stock | SNR1050TYD681M | SOREDE | 680uH ±20% SMD,10x10mm Power Inductors ROHS | C2827425 | SMD,10x10mm | Tape & Reel (TR) | - | 680uH | ±20% | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
3101
(1273+1828+0)In Stock | YSPI0724-6R8M | YJYCOIN | 4A 6.8uH ±20% SMD,6.6x7.3mm Power Inductors ROHS | C497879 | SMD,6.6x7.3mm | Tape & Reel (TR) | 4A | 6.8uH | ±20% | - | 62mΩ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3100
(3100+0+0)In Stock | FNR4020S5R1MT | cjiang (Changjiang Microelectronics Tech) | 1.8A 5.1uH ±20% 2.5A SMD,4x4mm Power Inductors ROHS | C167829 | SMD,4x4mm | Tape & Reel (TR) | 1.8A | 5.1uH | ±20% | - | 111mΩ | 2.5A | - |