Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Rated Current
|
Ratings
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Rated Current
|
Ratings
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 4500
|
3250
(0+380+2870)In Stock | SPH4012H330MT | Sunlord | 33uH ±20% 450mA SMD,4x4mm Power Inductors ROHS | C6807753 | SMD,4x4mm | Tape & Reel (TR) | 33uH | ±20% | 756mΩ | 450mA | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3247
(0+747+2500)In Stock | PSPNAQ4020-4R7M | PROD Tech | 1.27A 4.7uH ±20% 2.35A SMD,4x4mm Power Inductors ROHS | C436659 | SMD,4x4mm | Tape & Reel (TR) | 4.7uH | ±20% | 85mΩ | 2.35A | 1.27A | AEC-Q200 | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3245
(0+475+2770)In Stock | APSWPA4018S151MTF | APV | 220mA 150uH Magnetic Core Shielded Winding Inductor ±20% 310mA SMD,4x4mm Power Inductors ROHS | C5363856 | SMD,4x4mm | Tape & Reel (TR) | 150uH | ±20% | 3.25Ω | 310mA | 220mA | - | Magnetic Core Shielded Winding Inductor | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
3244
(0+1327+1917)In Stock | NRS6028T0R9NMGJ | Taiyo Yuden | 4.6A 900nH ±30% 6.7A SMD,6x6mm Power Inductors ROHS | C222991 | SMD,6x6mm | Tape & Reel (TR) | 900nH | ±30% | 16.9mΩ | 6.7A | 4.6A | - | - | ||
| Min: 20 Mult: 20
Full Reel: 1500
|
3243
(0+51+3192)In Stock | MSCD54-1R0MT | MetalLions | 1uH ±20% SMD,5.8x5.2mm Power Inductors ROHS | C915189 | SMD,5.8x5.2mm | Tape & Reel (TR) | 1uH | ±20% | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4500
|
3242
(0+2768+474)In Stock | SLW4012S4R7NST | Sunltech Tech | 1.05A 4.7uH ±30% SMD,4x4mm Power Inductors ROHS | C206275 | SMD,4x4mm | Tape & Reel (TR) | 4.7uH | ±30% | 163mΩ | - | 1.05A | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3242
(0+1242+2000)In Stock | SMNR3015-1R8MT | SXN(Shun Xiang Nuo Elec) | 1.8uH ±20% 1.75A SMD,3x3mm Power Inductors ROHS | C467044 | SMD,3x3mm | Tape & Reel (TR) | 1.8uH | ±20% | 65mΩ | 1.75A | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3241
(0+1471+1770)In Stock | YNR4030-501M | YJYCOIN | 500uH ±20% 280mA SMD,4x4mm Power Inductors ROHS | C18236328 | SMD,4x4mm | Tape & Reel (TR) | 500uH | ±20% | 9.027Ω | 280mA | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
3238
(0+3238+0)In Stock
Not recommended for new designs
| LCF0603-R24J-T | EMTEK | 1A 240nH ±5% SMD Power Inductors ROHS | C251969 | SMD | Tape & Reel (TR) | 240nH | ±5% | 160mΩ | - | 1A | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
3236
(0+1338+1898)In Stock | CDRH8D43NP-4R7NC | Sumida | 4.6A 4.7uH ±30% 5.6A SMD,8x8mm Power Inductors ROHS | C312980 | SMD,8x8mm | Tape & Reel (TR) | 4.7uH | ±30% | 17mΩ | 5.6A | 4.6A | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
3236
(0+2566+670)In Stock | SLW6045S6R8MST | Sunltech Tech | 3A 6.8uH ±20% SMD,6x6mm Power Inductors ROHS | C206253 | SMD,6x6mm | Tape & Reel (TR) | 6.8uH | ±20% | 40mΩ | - | 3A | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3235
(0+2955+280)In Stock | CRH201610S-100MT | Ceaiya | 500mA 10uH ±20% 650mA 0806 Power Inductors ROHS | C520204 | 0806 | Tape & Reel (TR) | 10uH | ±20% | 800mΩ | 650mA | 500mA | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3500
|
3234
(0+3231+3)In Stock | NRS4018T220MDGJV | Taiyo Yuden | 720mA 22uH ±20% 900mA SMD,4x4mm Power Inductors ROHS | C2041551 | SMD,4x4mm | Tape & Reel (TR) | 22uH | ±20% | 348mΩ | 900mA | 720mA | AEC-Q200 | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3233
(0+1403+1830)In Stock | LBM2016T270J | Taiyo Yuden | 130mA 27uH ±5% 0806 Power Inductors ROHS | C222616 | 0806 | Tape & Reel (TR) | 27uH | ±5% | 3.2Ω | - | 130mA | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3231
(0+3231+0)In Stock | VLS252012CX-1R5M-1 | TDK | 2.44A 1.5uH ±20% 2.44A 1008 Power Inductors ROHS | C2042146 | 1008 | Tape & Reel (TR) | 1.5uH | ±20% | 62mΩ | 2.44A | 2.44A | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
3230
(0+0+3230)In Stock | ANR5040T680M | APV | 810mA 68uH ±20% Magnetic Core Shielded Winding Inductor 910mA SMD,5x5mm Power Inductors ROHS | C7497103 | SMD,5x5mm | Tape & Reel (TR) | 68uH | ±20% | - | 910mA | 810mA | - | Magnetic Core Shielded Winding Inductor | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3230
(0+3229+1)In Stock | MWSA0518S-2R2MT | Sunlord | 5A 2.2uH ±20% 6A SMD,5.4x5.2mm Power Inductors ROHS | C408345 | SMD,5.4x5.2mm | Tape & Reel (TR) | 2.2uH | ±20% | 35mΩ | 6A | 5A | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3228
(0+3228+0)In Stock | FNR4020S3R3MT | cjiang (Changjiang Microelectronics Tech) | 2.5A 3.3uH ±20% 3.5A SMD,4x4mm Power Inductors ROHS | C167826 | SMD,4x4mm | Tape & Reel (TR) | 3.3uH | ±20% | 91mΩ | 3.5A | 2.5A | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
|
3228
(0+1315+1913)In Stock | YPRH1209-221M | YJYCOIN | 1.64A 220uH ±20% SMD,12x12mm Power Inductors ROHS | C339959 | SMD,12x12mm | Tape & Reel (TR) | 220uH | ±20% | 246mΩ | - | 1.64A | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3227
(0+3227+0)In Stock | FHW0603UC4N3KST | FH (Guangdong Fenghua Advanced Tech) | 4.3nH ±10% 0603 Power Inductors ROHS | C5137220 | 0603 | Tape & Reel (TR) | 4.3nH | ±10% | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
3226
(0+1085+2141)In Stock | SCDS74T-560M-N | Chilisin Elec | 750mA 56uH Shielded inductor ±20% SMD Power Inductors ROHS | C329707 | SMD | Tape & Reel (TR) | 56uH | ±20% | 350mΩ | - | 750mA | - | Shielded inductor | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3225
(0+1447+1778)In Stock | SMNR4030-680MT | SXN(Shun Xiang Nuo Elec) | 750mA 68uH ±20% 720mA SMD,4x4mm Power Inductors ROHS | C135277 | SMD,4x4mm | Tape & Reel (TR) | 68uH | ±20% | 1.1Ω | 720mA | 750mA | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3225
(0+1640+1585)In Stock | SWPA3010S150MT | Sunlord | 470mA 15uH ±20% 420mA SMD,3x3mm Power Inductors ROHS | C96819 | SMD,3x3mm | Tape & Reel (TR) | 15uH | ±20% | 793mΩ | 420mA | 470mA | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
3223
(0+1367+1856)In Stock | BPCI000707463R3M00 | Chilisin Elec | 4A 3.3uH Shielded inductor ±20% 4A SMD Power Inductors ROHS | C910027 | SMD | Tape & Reel (TR) | 3.3uH | ±20% | 21.4mΩ | 4A | 4A | - | Shielded inductor | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
3221
(0+641+2580)In Stock | SMMS0650-220M | SXN(Shun Xiang Nuo Elec) | 2.5A 22uH Integrated molded inductor ±20% 4A SMD,6.6x7.1mm Power Inductors ROHS | C149586 | SMD,6.6x7.1mm | Tape & Reel (TR) | 22uH | ±20% | 140mΩ | 4A | 2.5A | - | Integrated molded inductor |