Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Type
|
Ratings
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Type
|
Ratings
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+3000+0)In Stock | CR5020-8R2M | Ceaiya | 1.6A 8.2uH ±20% 1.9A SMD,5x5mm Power Inductors ROHS | C7588702 | SMD,5x5mm | Tape & Reel (TR) | 1.6A | 8.2uH | ±20% | 100mΩ | 1.9A | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+3000+0)In Stock | CR4015-3R3M | Ceaiya | 1.8A 3.3uH ±20% 1.9A SMD,4x4mm Power Inductors ROHS | C7588626 | SMD,4x4mm | Tape & Reel (TR) | 1.8A | 3.3uH | ±20% | 75mΩ | 1.9A | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+3000+0)In Stock | CR5020-5R6M | Ceaiya | 1.85A 5.6uH ±20% 2.3A SMD,5x5mm Power Inductors ROHS | C7588701 | SMD,5x5mm | Tape & Reel (TR) | 1.85A | 5.6uH | ±20% | 72mΩ | 2.3A | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+3000+0)In Stock | CMPI0420-R68M | Ceaiya | 6A 680nH Integrated molded inductor ±20% 8A SMD,4.5x4.2mm Power Inductors ROHS | C7588896 | SMD,4.5x4.2mm | Tape & Reel (TR) | 6A | 680nH | ±20% | 21mΩ | 8A | Integrated molded inductor | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+3000+0)In Stock | MTQH201608SR33MBT | MetalLions | 330nH ±20% 5.8A 0806 Power Inductors ROHS | C17701116 | 0806 | Tape & Reel (TR) | - | 330nH | ±20% | 18mΩ | 5.8A | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+3000+0)In Stock | MTQH201610S2R2MBT | MetalLions | 2.2uH ±20% 3A 0806 Power Inductors ROHS | C17701136 | 0806 | Tape & Reel (TR) | - | 2.2uH | ±20% | 120mΩ | 3A | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+3000+0)In Stock | MTQH252010SR33MBT | MetalLions | 330nH ±20% 7.6A 1008 Power Inductors ROHS | C17701191 | 1008 | Tape & Reel (TR) | - | 330nH | ±20% | 13mΩ | 7.6A | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+3000+0)In Stock | MTQH252012S1R5MBT | MetalLions | 1.5uH ±20% 4.5A 1008 Power Inductors ROHS | C17701216 | 1008 | Tape & Reel (TR) | - | 1.5uH | ±20% | 44mΩ | 4.5A | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+3000+0)In Stock | MTQH322510S6R8MBT | MetalLions | 6.8uH ±20% 2.4A 1210 Power Inductors ROHS | C17701246 | 1210 | Tape & Reel (TR) | - | 6.8uH | ±20% | 290mΩ | 2.4A | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+3000+0)In Stock | CR3021-1R0N | Ceaiya | 2A 1uH ±30% 4A 1212 Power Inductors ROHS | C7588598 | 1212 | Tape & Reel (TR) | 2A | 1uH | ±30% | 43mΩ | 4A | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+3000+0)In Stock | CR4020-1R2N | Ceaiya | 2.1A 1.2uH ±30% 4.7A SMD,4x4mm Power Inductors ROHS | C7588648 | SMD,4x4mm | Tape & Reel (TR) | 2.1A | 1.2uH | ±30% | 29mΩ | 4.7A | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+3000+0)In Stock | CR4020-560M | Ceaiya | 400mA 56uH ±20% 680mA SMD,4x4mm Power Inductors ROHS | C7588658 | SMD,4x4mm | Tape & Reel (TR) | 400mA | 56uH | ±20% | 800mΩ | 680mA | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+3000+0)In Stock | CR5015-100M | Ceaiya | 1.2A 10uH ±20% 1.45A SMD,5x5mm Power Inductors ROHS | C7588698 | SMD,5x5mm | Tape & Reel (TR) | 1.2A | 10uH | ±20% | 200mΩ | 1.45A | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+3000+0)In Stock | CR6020-1R0N | Ceaiya | 3.5A 1uH ±30% 4.8A SMD,6x6mm Power Inductors ROHS | C7588733 | SMD,6x6mm | Tape & Reel (TR) | 3.5A | 1uH | ±30% | 20mΩ | 4.8A | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+3000+0)In Stock | MTQH201608SR68MBT | MetalLions | 680nH ±20% 4.6A 0806 Power Inductors ROHS | C17701118 | 0806 | Tape & Reel (TR) | - | 680nH | ±20% | 39mΩ | 4.6A | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+3000+0)In Stock | MTQH201265S2R2MBT | MetalLions | 2.2uH ±20% 1.8A 0805 Power Inductors ROHS | C17701153 | 0805 | Tape & Reel (TR) | - | 2.2uH | ±20% | 215mΩ | 1.8A | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+3000+0)In Stock | MTQH252012SR33MBT | MetalLions | 330nH ±20% 8.3A 1008 Power Inductors ROHS | C17701209 | 1008 | Tape & Reel (TR) | - | 330nH | ±20% | 11mΩ | 8.3A | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+3000+0)In Stock | MTQH160808SR56MBT | MetalLions | 560nH ±20% 4A 0603 Power Inductors ROHS | C17701279 | 0603 | Tape & Reel (TR) | - | 560nH | ±20% | 85mΩ | 4A | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+3000+0)In Stock | CR4018-R68N | Ceaiya | 3.2A 680nH ±30% 4.9A SMD,4x4mm Power Inductors ROHS | C520299 | SMD,4x4mm | Tape & Reel (TR) | 3.2A | 680nH | ±30% | 18mΩ | 4.9A | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+3000+0)In Stock | AFE322512S1R0MBT | Magnetsyc | 5.3A 1uH ±20% 6.6A 1210 Power Inductors ROHS | C41347833 | 1210 | Tape & Reel (TR) | 5.3A | 1uH | ±20% | 26mΩ | 6.6A | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3000
(0+3000+0)In Stock | AFE252010S1R5MBT | Magnetsyc | 3.4A 1.5uH ±20% 4.3A 1008 Power Inductors ROHS | C41347756 | 1008 | Tape & Reel (TR) | 3.4A | 1.5uH | ±20% | 45mΩ | 4.3A | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+3000+0)In Stock | MAMK2520HR68M | Taiyo Yuden | 3.5A 680nH ±20% 5.8A 1008 Power Inductors ROHS | C222787 | 1008 | Tape & Reel (TR) | 3.5A | 680nH | ±20% | 36mΩ | 5.8A | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+3000+0)In Stock | CR5015-6R8M | Ceaiya | 2020 Power Inductors ROHS | C39673518 | 2020 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+3000+0)In Stock | CR5015-R22N | Ceaiya | 2020 Power Inductors ROHS | C39673519 | 2020 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+3000+0)In Stock | ANR4020TR47N | APV | 3.35A 470nH Magnetic Core Shielded Winding Inductor ±30% 7.11A SMD,4x4mm Power Inductors ROHS | C7497076 | SMD,4x4mm | Tape & Reel (TR) | 3.35A | 470nH | ±30% | - | 7.11A | Magnetic Core Shielded Winding Inductor | - |