Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Type
|
Ratings
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Type
|
Ratings
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+3000+0)In Stock | CR3021-1R0N | Ceaiya | 2A 1uH ±30% 4A 1212 Power Inductors ROHS | C7588598 | 1212 | Tape & Reel (TR) | 2A | 1uH | ±30% | 43mΩ | 4A | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+3000+0)In Stock | CR4020-1R2N | Ceaiya | 2.1A 1.2uH ±30% 4.7A SMD,4x4mm Power Inductors ROHS | C7588648 | SMD,4x4mm | Tape & Reel (TR) | 2.1A | 1.2uH | ±30% | 29mΩ | 4.7A | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+3000+0)In Stock | CR4020-560M | Ceaiya | 400mA 56uH ±20% 680mA SMD,4x4mm Power Inductors ROHS | C7588658 | SMD,4x4mm | Tape & Reel (TR) | 400mA | 56uH | ±20% | 800mΩ | 680mA | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+3000+0)In Stock | CR5015-100M | Ceaiya | 1.2A 10uH ±20% 1.45A SMD,5x5mm Power Inductors ROHS | C7588698 | SMD,5x5mm | Tape & Reel (TR) | 1.2A | 10uH | ±20% | 200mΩ | 1.45A | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+3000+0)In Stock | CR6020-1R0N | Ceaiya | 3.5A 1uH ±30% 4.8A SMD,6x6mm Power Inductors ROHS | C7588733 | SMD,6x6mm | Tape & Reel (TR) | 3.5A | 1uH | ±30% | 20mΩ | 4.8A | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+3000+0)In Stock | MTQH201608SR68MBT | MetalLions | 680nH ±20% 4.6A 0806 Power Inductors ROHS | C17701118 | 0806 | Tape & Reel (TR) | - | 680nH | ±20% | 39mΩ | 4.6A | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+3000+0)In Stock | MTQH201265S2R2MBT | MetalLions | 2.2uH ±20% 1.8A 0805 Power Inductors ROHS | C17701153 | 0805 | Tape & Reel (TR) | - | 2.2uH | ±20% | 215mΩ | 1.8A | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+3000+0)In Stock | MTQH201608SR22MBT | MetalLions | 220nH ±20% 6.1A 0806 Power Inductors ROHS | C17701114 | 0806 | Tape & Reel (TR) | - | 220nH | ±20% | 14mΩ | 6.1A | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+3000+0)In Stock | MTQH201210SR24MBT | MetalLions | 240nH ±20% 7.2A 0805 Power Inductors ROHS | C17701169 | 0805 | Tape & Reel (TR) | - | 240nH | ±20% | 17mΩ | 7.2A | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+3000+0)In Stock | MTQH252012SR33MBT | MetalLions | 330nH ±20% 8.3A 1008 Power Inductors ROHS | C17701209 | 1008 | Tape & Reel (TR) | - | 330nH | ±20% | 11mΩ | 8.3A | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3000
(0+3000+0)In Stock | AFE201610S1R5MBT | Magnetsyc | 2.6A 1.5uH ±20% 3.2A 0806 Power Inductors ROHS | C41347745 | 0806 | Tape & Reel (TR) | 2.6A | 1.5uH | ±20% | 80mΩ | 3.2A | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+3000+0)In Stock | FSA0420-1R2MT | Magnetsyc | 6A 1.2uH Integrated molded inductor ±20% 6.5A SMD,4.4x4.2mm Power Inductors ROHS | C41384348 | SMD,4.4x4.2mm | Tape & Reel (TR) | 6A | 1.2uH | ±20% | 27mΩ | 6.5A | Integrated molded inductor | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3000
(0+3000+0)In Stock | AFE252010S1R5MBT | Magnetsyc | 3.4A 1.5uH ±20% 4.3A 1008 Power Inductors ROHS | C41347756 | 1008 | Tape & Reel (TR) | 3.4A | 1.5uH | ±20% | 45mΩ | 4.3A | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+3000+0)In Stock | CR4018-R68N | Ceaiya | 3.2A 680nH ±30% 4.9A SMD,4x4mm Power Inductors ROHS | C520299 | SMD,4x4mm | Tape & Reel (TR) | 3.2A | 680nH | ±30% | 18mΩ | 4.9A | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+3000+0)In Stock | CR4020-1R5M | Ceaiya | 1.98A 1.5uH ±20% 4.45A SMD,4x4mm Power Inductors ROHS | C7588650 | SMD,4x4mm | Tape & Reel (TR) | 1.98A | 1.5uH | ±20% | 35mΩ | 4.45A | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+3000+0)In Stock | CR5015-1R5N | Ceaiya | 2.5A 1.5uH ±30% 3.5A SMD,5x5mm Power Inductors ROHS | C7588695 | SMD,5x5mm | Tape & Reel (TR) | 2.5A | 1.5uH | ±30% | 50mΩ | 3.5A | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+3000+0)In Stock | CMPI0420-R47M | Ceaiya | 7A 470nH Integrated molded inductor ±20% 9.5A SMD,4.5x4.2mm Power Inductors ROHS | C7588895 | SMD,4.5x4.2mm | Tape & Reel (TR) | 7A | 470nH | ±20% | 14mΩ | 9.5A | Integrated molded inductor | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+3000+0)In Stock | MTQH141265SR33MBT | MetalLions | 330nH ±20% 4.4A SMD,1.4x1.2mm Power Inductors ROHS | C17701285 | SMD,1.4x1.2mm | Tape & Reel (TR) | - | 330nH | ±20% | 26mΩ | 4.4A | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+3000+0)In Stock | CR5020-8R2M | Ceaiya | 1.6A 8.2uH ±20% 1.9A SMD,5x5mm Power Inductors ROHS | C7588702 | SMD,5x5mm | Tape & Reel (TR) | 1.6A | 8.2uH | ±20% | 100mΩ | 1.9A | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+3000+0)In Stock | MTQH322510S3R3MBT | MetalLions | 3.3uH ±20% 3.7A 1210 Power Inductors ROHS | C17701244 | 1210 | Tape & Reel (TR) | - | 3.3uH | ±20% | 105mΩ | 3.7A | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+3000+0)In Stock | MTQH160808SR56MBT | MetalLions | 560nH ±20% 4A 0603 Power Inductors ROHS | C17701279 | 0603 | Tape & Reel (TR) | - | 560nH | ±20% | 85mΩ | 4A | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+3000+0)In Stock | MAMK2520HR68M | Taiyo Yuden | 3.5A 680nH ±20% 5.8A 1008 Power Inductors ROHS | C222787 | 1008 | Tape & Reel (TR) | 3.5A | 680nH | ±20% | 36mΩ | 5.8A | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+3000+0)In Stock | CR5015-6R8M | Ceaiya | 2020 Power Inductors ROHS | C39673518 | 2020 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+3000+0)In Stock | CR5015-R22N | Ceaiya | 2020 Power Inductors ROHS | C39673519 | 2020 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+3000+0)In Stock | MTQH252012S1R5MBTA | MetalLions | 1.5uH ±20% 4.7A 1008 Power Inductors ROHS | C17701217 | 1008 | Tape & Reel (TR) | - | 1.5uH | ±20% | 27mΩ | 4.7A | - | - |