Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+0+3000)In Stock | AFE322512S3R3MBT | Magnetsyc | 2.9A 3.3uH ±20% 3.7A 1210 Power Inductors ROHS | C41347836 | 1210 | Tape & Reel (TR) | 2.9A | 3.3uH | ±20% | 75mΩ | 3.7A | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3000
(0+0+3000)In Stock | AFE201608S1R0MBT | Magnetsyc | 3.6A 1uH ±20% 3.3A 0806 Power Inductors ROHS | C41347742 | 0806 | Tape & Reel (TR) | 3.6A | 1uH | ±20% | 53mΩ | 3.3A | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3000
(0+0+3000)In Stock | AFE201610SR68MBT | Magnetsyc | 4.6A 680nH ±20% 5.2A 0806 Power Inductors ROHS | C41347747 | 0806 | Tape & Reel (TR) | 4.6A | 680nH | ±20% | 25mΩ | 5.2A | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+0+3000)In Stock | AFE252012S4R7MBT | Magnetsyc | 1.8A 4.7uH ±20% 2.4A 1008 Power Inductors ROHS | C41347762 | 1008 | Tape & Reel (TR) | 1.8A | 4.7uH | ±20% | 150mΩ | 2.4A | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+0+3000)In Stock | AFE322512S4R7MBT | Magnetsyc | 2.3A 4.7uH ±20% 2.9A 1210 Power Inductors ROHS | C41347837 | 1210 | Tape & Reel (TR) | 2.3A | 4.7uH | ±20% | 115mΩ | 2.9A | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+3000+0)In Stock | MTQH201612SR10MBT | MetalLions | 100nH ±20% 13A 0806 Power Inductors ROHS | C17701141 | 0806 | Tape & Reel (TR) | - | 100nH | ±20% | 4mΩ | 13A | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+0+3000)In Stock | MTQH201612SR68MBT | MetalLions | 680nH ±20% 6A 0806 Power Inductors ROHS | C17701146 | 0806 | Tape & Reel (TR) | - | 680nH | ±20% | 19mΩ | 6A | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+0+3000)In Stock | MTQH201265S1R0MBT | MetalLions | 1uH ±20% 2.8A 0805 Power Inductors ROHS | C17701151 | 0805 | Tape & Reel (TR) | - | 1uH | ±20% | 78mΩ | 2.8A | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+0+3000)In Stock | MTQH201610SR22MBT | MetalLions | 220nH ±20% 8.2A 0806 Power Inductors ROHS | C17701128 | 0806 | Tape & Reel (TR) | - | 220nH | ±20% | 11mΩ | 8.2A | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+0+3000)In Stock | MTQH201210SR22MBT | MetalLions | 220nH ±20% 7.3A 0805 Power Inductors ROHS | C17701168 | 0805 | Tape & Reel (TR) | - | 220nH | ±20% | 16mΩ | 7.3A | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+0+3000)In Stock | MTQH 141207SR24MBT | MetalLions | 240nH ±20% 4.6A SMD,1.4x1.2mm Power Inductors ROHS | C17701288 | SMD,1.4x1.2mm | Tape & Reel (TR) | - | 240nH | ±20% | 22mΩ | 4.6A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3000
(0+2000+1000)In Stock | YSPIT0520A-1R2M | YJYCOIN | 1.2uH ±20% 14A SMD,5.5x5.3mm Power Inductors ROHS | C18236233 | SMD,5.5x5.3mm | Tape & Reel (TR) | - | 1.2uH | ±20% | 16.3mΩ | 14A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3000
(0+0+3000)In Stock | SPM2510-R24MA | cjiang (Changjiang Microelectronics Tech) | 6.7A 240nH Integrated molded inductor ±20% 8.5A SMD,2x2.5mm Power Inductors ROHS | C7471142 | SMD,2x2.5mm | Tape & Reel (TR) | 6.7A | 240nH | ±20% | 12mΩ | 8.5A | Integrated molded inductor | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+0+3000)In Stock | CR3021-4R7M | Ceaiya | 1.2A 4.7uH ±20% 2.2A 1212 Power Inductors ROHS | C7588603 | 1212 | Tape & Reel (TR) | 1.2A | 4.7uH | ±20% | 120mΩ | 2.2A | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+0+3000)In Stock | CR4015-1R0N | Ceaiya | 2.5A 1uH ±30% 3.3A SMD,4x4mm Power Inductors ROHS | C7588623 | SMD,4x4mm | Tape & Reel (TR) | 2.5A | 1uH | ±30% | 35mΩ | 3.3A | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+0+3000)In Stock | CR4020-8R2M | Ceaiya | 1A 8.2uH ±20% 1.75A SMD,4x4mm Power Inductors ROHS | C7588653 | SMD,4x4mm | Tape & Reel (TR) | 1A | 8.2uH | ±20% | 150mΩ | 1.75A | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+0+3000)In Stock | MAI4020S-R33MT | Ceaiya | 6.8A 330nH ±20% 16A SMD,4x4mm Power Inductors ROHS | C7588878 | SMD,4x4mm | Tape & Reel (TR) | 6.8A | 330nH | ±20% | 15mΩ | 16A | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+3000+0)In Stock | CR4018A-6R8M | Ceaiya | 1.45A 6.8uH ±20% 1.6A SMD,4x4mm Power Inductors ROHS | C7588636 | SMD,4x4mm | Tape & Reel (TR) | 1.45A | 6.8uH | ±20% | 98mΩ | 1.6A | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+0+3000)In Stock | CR5020-151M | Ceaiya | 400mA 150uH ±20% 410mA SMD,5x5mm Power Inductors ROHS | C7588706 | SMD,5x5mm | Tape & Reel (TR) | 400mA | 150uH | ±20% | 1.5Ω | 410mA | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+0+3000)In Stock | CR5020-221M | Ceaiya | 300mA 220uH ±20% 350mA SMD,5x5mm Power Inductors ROHS | C7588707 | SMD,5x5mm | Tape & Reel (TR) | 300mA | 220uH | ±20% | 2.23Ω | 350mA | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+0+3000)In Stock | CR6020-R68N | Ceaiya | 3.8A 680nH ±30% 7.5A SMD,6x6mm Power Inductors ROHS | C7588732 | SMD,6x6mm | Tape & Reel (TR) | 3.8A | 680nH | ±30% | 15mΩ | 7.5A | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+0+3000)In Stock | CR6020-3R3N | Ceaiya | 2.6A 3.3uH ±30% 3.15A SMD,6x6mm Power Inductors ROHS | C7588737 | SMD,6x6mm | Tape & Reel (TR) | 2.6A | 3.3uH | ±30% | 45mΩ | 3.15A | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+0+3000)In Stock | CR6020-150M | Ceaiya | 1.2A 15uH ±20% 1.5A SMD,6x6mm Power Inductors ROHS | C7588742 | SMD,6x6mm | Tape & Reel (TR) | 1.2A | 15uH | ±20% | 160mΩ | 1.5A | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+0+3000)In Stock | MAI4020S-R24MT | Ceaiya | 6A 240nH ±20% 14A SMD,4x4mm Power Inductors ROHS | C7588877 | SMD,4x4mm | Tape & Reel (TR) | 6A | 240nH | ±20% | 13mΩ | 14A | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+0+3000)In Stock | CR3021-1R2N | Ceaiya | 1.95A 1.2uH ±30% 3.8A 1212 Power Inductors ROHS | C7588599 | 1212 | Tape & Reel (TR) | 1.95A | 1.2uH | ±30% | 47mΩ | 3.8A | - |