Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Contact Material
|
Maximum Switching Current
|
Contact Form
|
Operating Temperature
|
Release Time
|
Operate Time
|
Maximum Switching Voltage
|
Coil Voltage
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Contact Material
|
Maximum Switching Current
|
Contact Form
|
Operating Temperature
|
Release Time
|
Operate Time
|
Maximum Switching Voltage
|
Coil Voltage
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 1-1617788-9 | TE Connectivity | 10A Two Sets of Conversion: 2C (DPDT-Conversion) Power Relays ROHS | C6378251 | - | Bag-packed | AgCdO | 10A | Two Sets of Conversion: 2C (DPDT-Conversion) | -70℃~+125℃ | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 3-1617785-2 | TE Connectivity | 6V 10A Four-pole double throw conversion: 4C Power Relays ROHS | C6380188 | - | Bag-packed | AgCdO | 10A | Four-pole double throw conversion: 4C | -70℃~+125℃ | 15ms | 15ms | 115V@AC;28V@DC | 6V | ||
| Min: 1 Mult: 1 | 0 | MM4XPN AC100/(110) | Omron Electronics | 110V 7A Four-pole double throw conversion: 4C SOCKETABLE Power Relays ROHS | C6093393 | SOCKETABLE | Bag-packed | Silver | 7A | Four-pole double throw conversion: 4C | -10℃~+55℃ | 30ms | 25ms | 250V@AC;250V@DC | 110V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 8-1617751-4 | TE Connectivity | 28V 10A Two Sets of Conversion: 2C (DPDT-Conversion) Power Relays ROHS | C6091410 | - | Bag-packed | AgCdO | 10A | Two Sets of Conversion: 2C (DPDT-Conversion) | -70℃~+125℃ | 10ms | 10ms | 115V@AC;28V@DC | 28V | ||
| Min: 1 Mult: 1 | 0 | MKS2XTI-11 AC120 | Omron Electronics | 220V@DC 120V 5A Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B SOCKETABLE Power Relays ROHS | C6092162 | SOCKETABLE | Tray | AgSnIn | 5A | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | -40℃~+60℃ | 20ms | 20ms | 220V@DC | 120V | ||
| Min: 1 Mult: 1 | 0 | 8-1617785-0 | TE Connectivity | 6V 10A Four-pole double throw conversion: 4C Power Relays ROHS | C6091416 | - | Bag-packed | AgCdO | 10A | Four-pole double throw conversion: 4C | -70℃~+125℃ | 15ms | 15ms | 115V@AC;28V@DC | 6V | ||
| Min: 1 Mult: 1 | 0 | MJN1C-AC120 | Omron Electronics | 120V 10A One Conversion: 1C (SPDT-Conversion) SOCKETABLE Power Relays ROHS | C6091661 | SOCKETABLE | Bag-packed | Silver alloy | 10A | One Conversion: 1C (SPDT-Conversion) | -45℃~+60℃ | 10ms | 20ms | 600V@AC;28V@DC | 120V | ||
| Min: 1 Mult: 1 | 0 | 6-1617784-6 | TE Connectivity | 6V 5A Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Power Relays ROHS | C6095649 | Plugin | Bag-packed | AgCdO | 5A | Two Sets of Conversion: 2C (DPDT-Conversion) | -70℃~+125℃ | 4ms | 4ms | 115V@AC;28V@DC | 6V | ||
| Min: 1 Mult: 1 | 0 | 7-1415541-2 | TE Connectivity | 240V@AC 110V 6A Four-pole double throw conversion: 4C SOCKETABLE Power Relays ROHS | C6096099 | SOCKETABLE | Tube-packed | AgNi | 6A | Four-pole double throw conversion: 4C | -40℃~+70℃ | 18ms | 15ms | 240V@AC | 110V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| AM4C10SCLD02400G | Amphenol ICC | 24V 10A Four-pole double throw conversion: 4C SOCKETABLE Power Relays ROHS | C6120294 | SOCKETABLE | - | AgNi | 10A | Four-pole double throw conversion: 4C | -25℃~+50℃ | 20ms | 20ms | 277V@AC;28V@DC | 24V | ||
| Min: 1 Mult: 1 | 0 | MY4I5N DC100/110 | Omron Electronics | 110V 3A Four-pole double throw conversion: 4C SOCKETABLE Power Relays ROHS | C6121929 | SOCKETABLE | Bag-packed | Silver | 3A | Four-pole double throw conversion: 4C | -55℃~+70℃ | 20ms | 20ms | 250V@AC;125V@DC | 110V | ||
| Min: 1 Mult: 1 | 0 | AHER4191 | PANASONIC | 480V@AC 12V 40A Four Normally Open + One Normally Closed: 4A+1B (Four-Pole Single-Throw - Normally Open + SPST - Normally Closed) Plugin Power Relays ROHS | C6119620 | Plugin | Tray | AgSnO2 | 40A | Four Normally Open + One Normally Closed: 4A+1B (Four-Pole Single-Throw - Normally Open + SPST - Normally Closed) | -40℃~+85℃ | 30ms | 50ms | 480V@AC | 12V | ||
| Min: 1 Mult: 1 | 0 | AM2C10PCM4LD02400G | Amphenol ICC | 24V 10A Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Power Relays ROHS | C6120799 | SOCKETABLE | - | AgNi | 10A | Two Sets of Conversion: 2C (DPDT-Conversion) | -25℃~+50℃ | 20ms | 20ms | 277V@AC;28V@DC | 24V | ||
| Min: 1 Mult: 1 | 0 | 55.34.8.240.0040 | Finder Relays, Inc. | 250V@AC 240V 7A Four-pole double throw conversion: 4C SOCKETABLE Power Relays ROHS | C6094761 | SOCKETABLE | Bag-packed | AgNi | 7A | Four-pole double throw conversion: 4C | -40℃~+85℃ | 5ms | 9ms | 250V@AC | 240V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 8768660000 | WEIDMULLER | 250V@AC 12V 6A Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Power Relays ROHS | C6100693 | Plugin | Bag-packed | AgNi | 6A | Two Sets of Conversion: 2C (DPDT-Conversion) | -25℃~+70℃ | 4ms | 10ms | 250V@AC | 12V | ||
| Min: 1 Mult: 1 | 0 | 8869870000 | WEIDMULLER | 250V@AC 12V 8A Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Power Relays ROHS | C6100878 | Plugin | Bag-packed | AgNi | 8A | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | 4ms | 10ms | 250V@AC | 12V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 9-1393224-9 | TE Connectivity | 400V@AC 12V 8A One normally closed: 1B (SPST-NC) Plugin Power Relays ROHS | C6110976 | Plugin | Tube-packed | AgNi | 8A | One normally closed: 1B (SPST-NC) | -40℃~+70℃ | 5ms | 9ms | 400V@AC | 12V | ||
| Min: 1 Mult: 1 | 0 | 9-1617786-2 | TE Connectivity | 6V 5A Four-pole double throw conversion: 4C Power Relays ROHS | C6107659 | - | Bag-packed | AgCdO | 5A | Four-pole double throw conversion: 4C | -70℃~+125℃ | 6ms | 6ms | 115V@AC;28V@DC | 6V | ||
| Min: 1 Mult: 1 | 0 | 6-1618007-2 | TE Connectivity | 270V@DC 12V 5A One normally closed: 1B (SPST-NC) Power Relays ROHS | C6076837 | - | Bag-packed | - | 5A | One normally closed: 1B (SPST-NC) | -55℃~+85℃ | 10ms | 7ms | 270V@DC | 12V | ||
| Min: 1 Mult: 1 | 0 | 8501RS44V20 | Schneider | 120V 15A Four-pole double throw conversion: 4C SOCKETABLE Power Relays ROHS | C6099263 | SOCKETABLE | - | silver+Gold plating | 15A | Four-pole double throw conversion: 4C | -40℃~+55℃ | 20ms | 20ms | 300V@AC;30V@DC | 120V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 8689890000 | WEIDMULLER | 400V@AC 48V 12A Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Power Relays ROHS | C6100630 | SOCKETABLE | Bag-packed | AgNi | 12A | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | 10ms | 15ms | 400V@AC | 48V | ||
| Min: 1 Mult: 1 | 0 | 7760056075 | WEIDMULLER | 250V@AC 115V 10A Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Power Relays ROHS | C6100894 | SOCKETABLE | Bag-packed | Silver alloy | 10A | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+55℃ | 20ms | 20ms | 250V@AC | 115V | ||
| Min: 1 Mult: 1 | 0 | 8-1617786-7 | TE Connectivity | 6V 5A Four-pole double throw conversion: 4C SOCKETABLE Power Relays ROHS | C6101509 | SOCKETABLE | Bag-packed | AgCdO | 5A | Four-pole double throw conversion: 4C | -70℃~+125℃ | 6ms | 6ms | 115V@AC;28V@DC | 6V | ||
| Min: 1 Mult: 1 | 0 | 7-1617753-5 | TE Connectivity | 28V 10A Four-pole double throw conversion: 4C Plugin Power Relays ROHS | C6096170 | Plugin | Bag-packed | AgCdO | 10A | Four-pole double throw conversion: 4C | -70℃~+125℃ | 10ms | 10ms | 115V@AC;28V@DC | 28V | ||
| Min: 1 Mult: 1 | 0 | 859-359 | WAGO | Power Relays ROHS | C6100372 | - | - | - | - | - | - | - | - | - | - |