Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Release Time
|
Operate Time
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Material
|
Maximum Switching Current
|
Contact Form
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Release Time
|
Operate Time
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Material
|
Maximum Switching Current
|
Contact Form
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | J107F1AS2024VDC.45 | CIT Relay and Switch | 24V 20A One Normally Open: 1A (SPST-NO) Plugin Power Relays ROHS | C5773678 | Plugin | Tube-packed | 5ms | 10ms | 380V@AC;110V@DC | 24V | AgSnO2 | 20A | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | J107F1AS205VDC.45 | CIT Relay and Switch | 5V 20A One Normally Open: 1A (SPST-NO) Plugin Power Relays ROHS | C5773680 | Plugin | Tube-packed | 5ms | 10ms | 380V@AC;110V@DC | 5V | AgSnO2 | 20A | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | OZ-SS-112DM1,200 | TE Connectivity | 12V 16A One Normally Open: 1A (SPST-NO) Plugin Power Relays ROHS | C5705984 | Plugin | Tube-packed | 8ms | 15ms | 240V@AC;24V@DC | 12V | AgSnO2 | 16A | One Normally Open: 1A (SPST-NO) | -30℃~+55℃ | ||
| Min: 1 Mult: 1 | 0 | PC113-2C-24A-X | Picker Components | 24V 12A Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Power Relays ROHS | C5706557 | SOCKETABLE | Tray | 25ms | 25ms | 250V@AC;28V@DC | 24V | AgCdO | 12A | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | J109F1AS125VDC.50 | CIT Relay and Switch | 5V 12A One Normally Open: 1A (SPST-NO) Plugin Power Relays ROHS | C5773692 | Plugin | Tube-packed | 4ms | 7ms | 380V@AC;110V@DC | 5V | AgSnO2 | 12A | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | RM699BV-3011-85-1012 | Altech | 12V 6A One Conversion: 1C (SPDT-Conversion) Plugin Power Relays ROHS | C5725683 | Plugin | Bag-packed | 4ms | 8ms | 400V@AC;250V@DC | 12V | AgSnO2 | 6A | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | RM84-2012-25-5230 | Altech | 440V@AC 230V 8A Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Power Relays ROHS | C5725687 | Plugin | Bag-packed | 3ms | 7ms | 440V@AC | 230V | AgNi | 8A | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | RM85-2011-35-1060 | Altech | 440V@AC 60V 16A One Conversion: 1C (SPDT-Conversion) Plugin Power Relays ROHS | C5725689 | Plugin | Bag-packed | 3ms | 7ms | 440V@AC | 60V | AgNi | 16A | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| K10P-11AT5-24 | TE Connectivity | 120V@AC 24V 15A Two Sets of Conversion: 2C (DPDT-Conversion) Power Relays ROHS | C5775288 | - | Bag-packed | 10ms | 13ms | 120V@AC | 24V | AgCdO | 15A | Two Sets of Conversion: 2C (DPDT-Conversion) | -45℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | GR024D2 | MACROMATIC | 24V 10A Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Power Relays ROHS | C5755401 | SOCKETABLE | - | - | - | 250V@AC;30V@DC | 24V | - | 10A | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+55℃ | ||
| Min: 1 Mult: 1 | 0 | GR120A2T | MACROMATIC | 120V 10A Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Power Relays ROHS | C5755410 | SOCKETABLE | - | - | - | 250V@AC;30V@DC | 120V | - | 10A | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+55℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| KUEP-3DT5-24 | TE Connectivity | 150V@DC 24V 10A One Normally Open: 1A (SPST-NO) Power Relays ROHS | C5745233 | - | Bag-packed | 10ms | 15ms | 150V@DC | 24V | AgCdO | 10A | One Normally Open: 1A (SPST-NO) | -45℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | S3EB-24V | PANASONIC | 24V 4A Three Normally Open + One Normally Closed: 3A+1B (3-Pole Single Throw - Normally Open + SPST - Normally Closed) Plugin Power Relays ROHS | C5746032 | Plugin | Tube-packed | 10ms | 15ms | 250V@AC;48V@DC | 24V | Silver Alloy (Cadmium-Free) | 4A | Three Normally Open + One Normally Closed: 3A+1B (3-Pole Single Throw - Normally Open + SPST - Normally Closed) | -55℃~+65℃ | ||
| Min: 1 Mult: 1 | 0 | PC730-2C-C1-24A | Picker Components | 24V 30A Two Sets of Conversion: 2C (DPDT-Conversion) Power Relays ROHS | C5844683 | - | Bag-packed | 15ms | 25ms | 330V@AC;36V@DC | 24V | AgCdO | 30A | Two Sets of Conversion: 2C (DPDT-Conversion) | -25℃~+55℃ | ||
| Min: 1 Mult: 1 | 0 | ALZ52B18 | PANASONIC | 440V@AC 18V 16A One Normally Open: 1A (SPST-NO) Plugin Power Relays ROHS | C5942849 | Plugin | Tube-packed | 5ms | 15ms | 440V@AC | 18V | AgSnO2 | 16A | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | 38.61.7.012.0050 | Finder Relays, Inc. | Power Relays ROHS | C5893219 | - | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1133820000 | WEIDMULLER | 250V@AC 115V 10A Three-way switch: 3C (three-pole double-throw - conversion) SOCKETABLE Power Relays ROHS | C5867552 | SOCKETABLE | Bag-packed | 20ms | 30ms | 250V@AC | 115V | AgCdO | 10A | Three-way switch: 3C (three-pole double-throw - conversion) | -25℃~+55℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 9-1393109-5 | TE Connectivity | 240V@AC 24V 10A Two Sets of Conversion: 2C (DPDT-Conversion) Power Relays ROHS | C5540708 | - | - | 10ms | 15ms | 240V@AC | 24V | AgCdO | 10A | Two Sets of Conversion: 2C (DPDT-Conversion) | -45℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | 1180800000 | WEIDMULLER | 240V@AC 115V 6A Four-pole double throw conversion: 4C SOCKETABLE Power Relays ROHS | C5474778 | SOCKETABLE | Bag-packed | 10ms | 15ms | 240V@AC | 115V | AgNi | 6A | Four-pole double throw conversion: 4C | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | ARP120A6R | MACROMATIC | 120V 10A One Conversion: 1C (SPDT-Conversion) SOCKETABLE Power Relays ROHS | C5569448 | SOCKETABLE | - | - | - | 240V@AC;24V@DC | 120V | - | 10A | One Conversion: 1C (SPDT-Conversion) | -28℃~+65℃ | ||
| Min: 1 Mult: 1 | 0 | 4C.P1.8.024.0060SPA | Finder Relays, Inc. | Power Relays ROHS | C5510795 | - | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 8869990000 | WEIDMULLER | 250V@AC 24V 16A One Conversion: 1C (SPDT-Conversion) Plugin Power Relays ROHS | C5553221 | Plugin | Bag-packed | 6ms | 8ms | 250V@AC | 24V | AgNi | 16A | One Conversion: 1C (SPDT-Conversion) | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | ADJ36006 | PANASONIC | 250V@AC 6V 16A One normally closed: 1B (SPST-NC) Plugin Power Relays ROHS | C5581034 | Plugin | - | 20ms | 20ms | 250V@AC | 6V | AgSnO2 | 16A | One normally closed: 1B (SPST-NC) | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | 34.51.7.012.0010 | Finder Relays, Inc. | 400V@AC 12V 6A One Conversion: 1C (SPDT-Conversion) Plugin Power Relays ROHS | C5512438 | Plugin | Bag-packed | 3ms | 5ms | 400V@AC | 12V | AgNi | 6A | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | 55.14.9.024.0000 | Finder Relays, Inc. | 250V@AC 24V 7A Four-pole double throw conversion: 4C Plugin Power Relays ROHS | C5512547 | Plugin | - | 5ms | 9ms | 250V@AC | 24V | AgNi | 7A | Four-pole double throw conversion: 4C | -40℃~+85℃ |