Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Release Time
|
Operate Time
|
Maximum Switching Voltage
|
Contact Material
|
Coil Voltage
|
Maximum Switching Current
|
Contact Form
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Release Time
|
Operate Time
|
Maximum Switching Voltage
|
Contact Material
|
Coil Voltage
|
Maximum Switching Current
|
Contact Form
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | PR16-24V-540-2A | CUI | 24V 5A Two groups normally open: 2A (double pole single throw - normally open) Plugin Power Relays ROHS | C5828745 | Plugin | Tube-packed | 8ms | 15ms | 250V@AC;30V@DC | Silver alloy | 24V | 5A | Two groups normally open: 2A (double pole single throw - normally open) | -30℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | PRD-11AY1-240 | TE Connectivity | 240V@AC 240V 25A Two Sets of Conversion: 2C (DPDT-Conversion) Power Relays ROHS | C5828828 | - | Bag-packed | 20ms | 40ms | 240V@AC | Silver | 240V | 25A | Two Sets of Conversion: 2C (DPDT-Conversion) | -55℃~+45℃ | ||
| Min: 1 Mult: 1 | 0 | RM699BV-3011-85-1012 | Altech | 12V 6A One Conversion: 1C (SPDT-Conversion) Plugin Power Relays ROHS | C5725683 | Plugin | Bag-packed | 4ms | 8ms | 400V@AC;250V@DC | AgSnO2 | 12V | 6A | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | RM87N-2011-35-1060 | Altech | 440V@AC 60V 12A One Conversion: 1C (SPDT-Conversion) Plugin Power Relays ROHS | C5725704 | Plugin | Bag-packed | 3ms | 7ms | 440V@AC | AgNi | 60V | 12A | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | RS50-3022-25-1110 | Altech | 440V@AC 110V 35A Two groups normally open: 2A (double pole single throw - normally open) SOCKETABLE Power Relays ROHS | C5734415 | SOCKETABLE | Bag-packed | 5ms | 40ms | 440V@AC | AgSnO2 | 110V | 35A | Two groups normally open: 2A (double pole single throw - normally open) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | JW1AFSN-DC24V-TUV-F | PANASONIC | 24V 5A One Normally Open: 1A (SPST-NO) Plugin Power Relays ROHS | C5744222 | Plugin | - | 5ms | 15ms | 250V@AC;30V@DC | AgSnO2 | 24V | 5A | One Normally Open: 1A (SPST-NO) | -40℃~+60℃ | ||
| Min: 1 Mult: 1 | 0 | K41B332 | TE Connectivity | 5kV@DC 26.5V 30A One normally closed: 1B (SPST-NC) Power Relays ROHS | C5744394 | - | Bag-packed | 10ms | 10ms | 5kV@DC | - | 26.5V | 30A | One normally closed: 1B (SPST-NC) | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | PTRH-1C-12S-1-X | Picker Components | 12V 30A One Conversion: 1C (SPDT-Conversion) Plugin Power Relays ROHS | C5848744 | Plugin | Tube-packed | 10ms | 15ms | 300V@AC;110V@DC | AgCdO | 12V | 30A | One Conversion: 1C (SPDT-Conversion) | -40℃~+100℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| K10P-11AT5-24 | TE Connectivity | 120V@AC 24V 15A Two Sets of Conversion: 2C (DPDT-Conversion) Power Relays ROHS | C5775288 | - | Bag-packed | 10ms | 13ms | 120V@AC | AgCdO | 24V | 15A | Two Sets of Conversion: 2C (DPDT-Conversion) | -45℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | LKP1AF-12V | PANASONIC | Plugin Power Relays ROHS | C5781970 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | J1021CS3P9VDC.36 | CIT Relay and Switch | 9V 3A One Conversion: 1C (SPDT-Conversion) Plugin Power Relays ROHS | C5743381 | Plugin | Tube-packed | 5ms | 5ms | 300V@AC;150V@DC | Silver | 9V | 3A | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | J102K1AS39VDC.20 | CIT Relay and Switch | 9V 3A One Normally Open: 1A (SPST-NO) Plugin Power Relays ROHS | C5743391 | Plugin | Tube-packed | 5ms | 5ms | 300V@AC;150V@DC | AgNi | 9V | 3A | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | J115F21AL24VDCS.6 | CIT Relay and Switch | 24V 40A One Normally Open: 1A (SPST-NO) Plugin Power Relays ROHS | C5743473 | Plugin | Tube-packed | 10ms | 15ms | 277V@AC;110V@DC | AgSnO2 | 24V | 40A | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | J115F31AL24VDCS.9 | CIT Relay and Switch | 24V 40A One Normally Open: 1A (SPST-NO) Power Relays ROHS | C5743485 | - | Tray | 10ms | 15ms | 277V@AC;110V@DC | AgSnO2 | 24V | 40A | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | KRP-3DH-24 | TE Connectivity | 240V@AC 24V 20A One Normally Open: 1A (SPST-NO) SOCKETABLE Power Relays ROHS | C5780284 | SOCKETABLE | Bag-packed | 10ms | 15ms | 240V@AC | AgCdO | 24V | 20A | One Normally Open: 1A (SPST-NO) | -45℃~+70℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| KRPA-14AG-120 | TE Connectivity | 240V@AC 120V 10A Three-way switch: 3C (three-pole double-throw - conversion) SOCKETABLE Power Relays ROHS | C5780288 | SOCKETABLE | Tray | - | - | 240V@AC | AgCdO | 120V | 10A | Three-way switch: 3C (three-pole double-throw - conversion) | -45℃~+55℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| KUP-14D11-24 | TE Connectivity | 240V@AC 24V 5A Three-way switch: 3C (three-pole double-throw - conversion) SOCKETABLE Power Relays ROHS | C5780372 | SOCKETABLE | Bag-packed | 10ms | 15ms | 240V@AC | Silver | 24V | 5A | Three-way switch: 3C (three-pole double-throw - conversion) | -45℃~+70℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| KUP-17D19-24 | TE Connectivity | 240V@AC 24V 10A Four-pole double throw conversion: 4C SOCKETABLE Power Relays ROHS | C5780382 | SOCKETABLE | Bag-packed | 10ms | 15ms | 240V@AC | AgCdO | 24V | 10A | Four-pole double throw conversion: 4C | -45℃~+50℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PRD-11DY0-110 | TE Connectivity | 240V@AC 110V 25A Two Sets of Conversion: 2C (DPDT-Conversion) Power Relays ROHS | C5710777 | - | Bag-packed | 20ms | 40ms | 240V@AC | Silver | 110V | 25A | Two Sets of Conversion: 2C (DPDT-Conversion) | -55℃~+80℃ | ||
| Min: 1 Mult: 1 | 0 | PRD-60959 | TE Connectivity | 50A Power Relays ROHS | C5710786 | - | Bag-packed | 20ms | 40ms | 600V@AC;125V@DC | - | - | 50A | - | - | ||
| Min: 1 Mult: 1 | 0 | RXM2AB3F7 | Schneider | 120V 10A Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Power Relays ROHS | C5740199 | SOCKETABLE | - | 20ms | 20ms | 250V@AC;28V@DC | AgNi | 120V | 10A | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+55℃ | ||
| Min: 1 Mult: 1 | 0 | RXM4AB2B7 | Schneider | 24V 5A Four-pole double throw conversion: 4C SOCKETABLE Power Relays ROHS | C5740221 | SOCKETABLE | - | 20ms | 20ms | 250V@AC;28V@DC | AgNi | 24V | 5A | Four-pole double throw conversion: 4C | -40℃~+55℃ | ||
| Min: 1 Mult: 1 | 0 | RXM4GB1F7 | Schneider | 120V 3A Four-pole double throw conversion: 4C SOCKETABLE Power Relays ROHS | C5740233 | SOCKETABLE | - | 20ms | 20ms | 250V@AC;28V@DC | silver+Gold plating | 120V | 3A | Four-pole double throw conversion: 4C | -40℃~+55℃ | ||
| Min: 1 Mult: 1 | 0 | OMIT-SS-109LM300 | TE Connectivity | 9V 10A One Normally Open: 1A (SPST-NO) Plugin Power Relays ROHS | C5817441 | Plugin | Bag-packed | 8ms | 20ms | 240V@AC;30V@DC | AgSnO2 | 9V | 10A | One Normally Open: 1A (SPST-NO) | -30℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | 1419108-8 | TE Connectivity | 400V@AC 5V 16A One Conversion: 1C (SPDT-Conversion) Plugin Power Relays ROHS | C5871904 | Plugin | - | 6ms | 8ms | 400V@AC | AgNi | 5V | 16A | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ |