Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Secondary Winding
|
Isolation Voltage
|
Primary Winding
|
Output Current
|
Primary Side Voltage
|
Secondary Side Voltage
|
Power
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Secondary Winding
|
Isolation Voltage
|
Primary Winding
|
Output Current
|
Primary Side Voltage
|
Secondary Side Voltage
|
Power
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | FS10-600 | Triad Magnetics | Plugin Power Transformers ROHS | C17223388 | Plugin | Box-packed | Dual channel | 2.5kV | Dual channel | 1.2A;600mA | 115V;230V | 5V;10V | - | ||
| Min: 1 Mult: 1 | 0 | XF-10219 | Amgis, LLC | Power Transformers ROHS | C17287711 | - | Bag-packed | Dual channel | 4kV | Dual channel | 389mA;195mA | 115V;230V | 9V;18V | - | ||
| Min: 1 Mult: 1 | 0 | FP56-200-B | Triad Magnetics | Plugin Power Transformers ROHS | C17279946 | Plugin | Bag-packed | Dual channel | 2kV | Dual channel | 400mA;200mA | 115V;230V | 28V;56V | - | ||
| Min: 1 Mult: 1 | 0 | FS48-050 | Triad Magnetics | Plugin Power Transformers ROHS | C17321396 | Plugin | Box-packed | Dual channel | 2.5kV | Dual channel | 100mA;50mA | 115V;230V | 24V;48V | - | ||
| Min: 1 Mult: 1 | 0 | ECO-200-40 | Signal Transformer | Bolt Mount Power Transformers ROHS | C17318581 | Bolt Mount | Box-packed | Dual channel | 4kV | Dual channel | 10A;5A | 115V;230V | 20V;40V | - | ||
| Min: 1 Mult: 1 | 0 | XF-00400-2055 | Amgis, LLC | 117V Power Transformers ROHS | C17275337 | - | Bag-packed | Dual channel | 4kV | Dual channel | 7.26A;3.63A | 117V | 55V;110V | - | ||
| Min: 1 Mult: 1 | 0 | FS10-250-C2 | Triad Magnetics | Plugin Power Transformers ROHS | C17276147 | Plugin | Tube-packed | Dual channel | 4.2kV | Dual channel | 500mA;250mA | 115V;230V | 5V;10V | - | ||
| Min: 1 Mult: 1 | 0 | XF-00300-2030 | Amgis, LLC | 117V Power Transformers ROHS | C17194443 | - | Bag-packed | Dual channel | 4kV | Dual channel | 10A;5A | 117V | 30V;60V | - | ||
| Min: 1 Mult: 1 | 0 | F-359XP | Triad Magnetics | Bolt Mount Power Transformers ROHS | C17306915 | Bolt Mount | Box-packed | Dual channel | 1.5kV | Dual channel | 900mA;450mA | 115V;230V | 12V;24V | - | ||
| Min: 1 Mult: 1 | 0 | 10-6 | Signal Transformer | Bolt Mount Power Transformers ROHS | C17293467 | Bolt Mount | Box-packed | Single channel, multiple taps | 1.5kV | Single channel, multiple taps | 12A;6A | 105V;115V;125V | 5V;10V | - | ||
| Min: 1 Mult: 1 | 0 | 1182M117 | Hammond | Bolt Mount Power Transformers ROHS | C17307420 | Bolt Mount | Box-packed | Dual channel | 4kV | Dual channel | 2.56A;1.28A | 117V;234V | 117V;234V | - | ||
| Min: 1 Mult: 1 | 0 | ECO2225SEO-D01H016 | TDK | 85~276V DIP-12P,30.5x26mm Power Transformers ROHS | C17208234 | DIP-12P,30.5x26mm | Bag-packed | - | 3kV | - | - | 85~276V | - | - | ||
| Min: 1 Mult: 1 | 0 | 68-12 | Signal Transformer | Bolt Mount Power Transformers ROHS | C17218037 | Bolt Mount | Box-packed | Dual channel | 1.5kV | Single channel, multiple taps | 24A;12A | 105V;115V;125V | 34V;68V | - | ||
| Min: 1 Mult: 1 | 0 | LP-16-350 | Signal Transformer | Plugin-8P,47.5x39.6mm Power Transformers ROHS | C17331274 | Plugin-8P,47.5x39.6mm | Bag-packed | Dual channel | 1.5kV | Dual channel | 700mA;350mA | 115V;230V | 8V;16V | - | ||
| Min: 1 Mult: 1 | 0 | IF-4-40 | Signal Transformer | Plugin-8P,53x44mm Power Transformers ROHS | C17303802 | Plugin-8P,53x44mm | Bag-packed | Dual channel | 4kV | Dual channel | 200mA;100mA | 115V;230V | 20V;40V | - | ||
| Min: 1 Mult: 1 | 0 | 374BXP | Hammond | Bolt Mount Power Transformers ROHS | C17304207 | Bolt Mount | Bag-packed | - | 2kV | Dual, Multiple Connectors | 201mA;5A;3A | 100V;110V;120V;200V;220V;240V | 750V;6.3V;5V | - | ||
| Min: 1 Mult: 1
Full Reel: 150
| 0 | R8210NLT | iNRCORE | 250W Power Transformers ROHS | C17305441 | - | Tape & Reel (TR) | Dual channel | 1.75kV | Dual channel | - | - | - | 250W | ||
| Min: 1 Mult: 1 | 0 | 183F16 | Hammond | Plugin-8P,41.3x36.5mm Power Transformers ROHS | C17333466 | Plugin-8P,41.3x36.5mm | Bag-packed | Dual channel | 4kV | Dual channel | 620mA;310mA | 115V;230V | 8V;16V | - | ||
| Min: 1 Mult: 1 | 0 | VPS20-8800-B | Triad Magnetics | Bolt Mount Power Transformers ROHS | C17335001 | Bolt Mount | Bag-packed | Dual channel | 4kV | Dual channel | 17.6A;8.8A | 115V;230V | 10V;20V | - | ||
| Min: 1 Mult: 1 | 0 | VPS16-1600 | Triad Magnetics | Bolt Mount Power Transformers ROHS | C17191436 | Bolt Mount | Box-packed | Dual channel | 4kV | Dual channel | 3.2A;1.6A | 115V;230V | 8V;16V | - | ||
| Min: 1 Mult: 1 | 0 | L01-6352 | Amgis, LLC | Plugin-4P,60x60mm Power Transformers ROHS | C17192541 | Plugin-4P,60x60mm | Tray | Dual channel | 4kV | Dual channel | 1.25A;625mA | 115V;230V | 12V;24V | - | ||
| Min: 1 Mult: 1 | 0 | 160K12 | Hammond | Plugin-8P,49.3x36.6mm Power Transformers ROHS | C17193006 | Plugin-8P,49.3x36.6mm | Bag-packed | Single channel, multiple taps | 2kV | Dual channel | 1.6A;800mA | 115V;230V | 6.3V;12.6V | - | ||
| Min: 1 Mult: 1 | 0 | 182V40 | Hammond | Bolt Mount Power Transformers ROHS | C17193096 | Bolt Mount | Bag-packed | Dual channel | 4kV | Dual channel | 37.6A;18.8A | 117V;234V | 40V;80V | - | ||
| Min: 1 Mult: 1 | 0 | VPT24-1040 | Triad Magnetics | Power Transformers ROHS | C17194185 | - | Box-packed | Dual channel | 4kV | Dual channel | 2.08A;1.04A | 115V;230V | 12V;24V | - | ||
| Min: 1 Mult: 1 | 0 | VPL2-10000 | Triad Magnetics | 10A 2.5V Bolt Mount Power Transformers ROHS | C17194210 | Bolt Mount | Box-packed | Dual channel | 3.5kV | Dual channel | 10A | 115V;230V | 2.5V | - |