Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Isolation Voltage
|
Primary Side Voltage
|
Secondary Winding
|
Primary Winding
|
Output Current
|
Secondary Side Voltage
|
Power
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Isolation Voltage
|
Primary Side Voltage
|
Secondary Winding
|
Primary Winding
|
Output Current
|
Secondary Side Voltage
|
Power
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | AEE128-4336 | Allied Components International | Power Transformers ROHS | C17430560 | - | Box-packed | 3kV | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HS10F1BS | SOLAHD | 8.33A 600V Power Transformers ROHS | C17430840 | - | Bag-packed | - | 600V | Dual channel | Single channel | 8.33A | 120V;240V | - | ||
| Min: 1 Mult: 1 | 0 | 167J80 | Hammond | 1A 115V 80V Bolt Mount Power Transformers ROHS | C17432505 | Bolt Mount | Bag-packed | 2kV | 115V | Single channel | Single channel | 1A | 80V | - | ||
| Min: 1 Mult: 1 | 0 | 167L24 | Hammond | 2A 115V 24V Bolt Mount Power Transformers ROHS | C17413580 | Bolt Mount | Bag-packed | 2kV | 115V | Single channel | Single channel | 2A | 24V | - | ||
| Min: 1 Mult: 1 | 0 | XF-10238 | Amgis, LLC | Power Transformers ROHS | C17380903 | - | Bag-packed | 4kV | 115V;230V | Dual channel | Dual channel | 1.042A;521mA | 12V;24V | - | ||
| Min: 1 Mult: 1 | 0 | ECO-170-40 | Signal Transformer | Bolt Mount Power Transformers ROHS | C17381733 | Bolt Mount | Box-packed | 4kV | 115V;230V | Dual channel | Dual channel | 8.4A;4.2A | 20V;40V | - | ||
| Min: 1 Mult: 1 | 0 | 167R12 | Hammond | 8A 115V 12.6V Bolt Mount Power Transformers ROHS | C17382092 | Bolt Mount | Bag-packed | 2kV | 115V | Single channel | Single channel | 8A | 12.6V | - | ||
| Min: 1 Mult: 1 | 0 | L01-6362 | Amgis, LLC | Plugin-4P,60x60mm Power Transformers ROHS | C17382872 | Plugin-4P,60x60mm | Tray | 4kV | 115V;230V | Dual channel | Dual channel | 2.082A;1.041A | 12V;24V | - | ||
| Min: 1 Mult: 1 | 0 | L01-6322 | Amgis, LLC | Plugin-4P,49.7x49.7mm Power Transformers ROHS | C17400689 | Plugin-4P,49.7x49.7mm | Tray | 4kV | 115V;230V | Dual channel | Dual channel | 416mA;208mA | 12V;24V | - | ||
| Min: 1 Mult: 1 | 0 | L01-6321 | Amgis, LLC | Plugin-4P,49.7x49.7mm Power Transformers ROHS | C17222752 | Plugin-4P,49.7x49.7mm | Tray | 4kV | 115V;230V | Dual channel | Dual channel | 556mA;278mA | 9V;18V | - | ||
| Min: 1 Mult: 1 | 0 | ST-4-12 | Signal Transformer | 115V Plugin-6P,41.3x33.3mm Power Transformers ROHS | C17228237 | Plugin-6P,41.3x33.3mm | Box-packed | 2.5kV | 115V | Dual channel | Single channel | 1A;500mA | 6.3V;12.6V | - | ||
| Min: 1 Mult: 1 | 0 | 290BX | Hammond | 120V Bolt Mount Power Transformers ROHS | C17219030 | Bolt Mount | Box-packed | - | 120V | - | Single channel | 138mA;3A | 660V;6V;5V | - | ||
| Min: 1 Mult: 1 | 0 | A41-25-12L | Signal Transformer | Bolt Mount Power Transformers ROHS | C17220878 | Bolt Mount | Box-packed | 4kV | 115V;230V | Dual channel | Dual channel | 4A;2A | 6.3V;12.6V | - | ||
| Min: 1 Mult: 1 | 0 | DST-5-28 | Signal Transformer | Plugin-8P,47.8x39.6mm Power Transformers ROHS | C17221208 | Plugin-8P,47.8x39.6mm | Box-packed | 2.5kV | 115V;230V | Dual channel | Dual channel | 840mA;420mA | 14V;28V | - | ||
| Min: 1 Mult: 1 | 0 | 186D56 | Hammond | 530mA 56V Bolt Mount Power Transformers ROHS | C17227731 | Bolt Mount | Box-packed | 2kV | 115V;230V | Single channel | Dual channel | 530mA | 56V | - | ||
| Min: 1 Mult: 1 | 0 | 161F56 | Hammond | 115V Plugin-6P,43x31.8mm Power Transformers ROHS | C17228170 | Plugin-6P,43x31.8mm | Bag-packed | 2kV | 115V | Single channel, multiple taps | Single channel | 160mA;80mA | 28V;56V | - | ||
| Min: 1 Mult: 1 | 0 | 372JX | Hammond | Bolt Mount Power Transformers ROHS | C17228750 | Bolt Mount | Bag-packed | 2kV | 100V;110V;120V;200V;220V;240V | - | Dual, Multiple Connectors | 288mA;8A;4A | 600V;6.3V;5V | - | ||
| Min: 1 Mult: 1 | 0 | TCT40-01E07K | Triad Magnetics | 1.67A 120V 24V Bolt Mount Power Transformers ROHS | C17230035 | Bolt Mount | Box-packed | 1.5kV | 120V | Single channel | Single channel | 1.67A | 24V | - | ||
| Min: 1 Mult: 1 | 0 | E350EWB | SOLAHD | Bolt Mount Power Transformers ROHS | C17213214 | Bolt Mount | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | F-93X | Triad Magnetics | 750mA 115V Bolt Mount Power Transformers ROHS | C17194596 | Bolt Mount | Box-packed | 1.5kV | 115V | Single channel, multiple taps | Single channel, multiple taps | 750mA | 10V;20V;40V | - | ||
| Min: 1 Mult: 1 | 0 | IF-30-24 | Signal Transformer | Plugin-8P,68x57.5mm Power Transformers ROHS | C17195911 | Plugin-8P,68x57.5mm | Bag-packed | 4kV | 115V;230V | Dual channel | Dual channel | 2.5A;1.25A | 12V;24V | - | ||
| Min: 1 Mult: 1 | 0 | 70041K | Talema Group LLC | Plugin-8P,55x55mm Power Transformers ROHS | C17196736 | Plugin-8P,55x55mm | Tray | 4kV | 115V;230V | Dual channel | Dual channel | 1.112A;556mA | 9V;18V | - | ||
| Min: 1 Mult: 1 | 0 | 187E36 | Hammond | 1.5A 115V 36V Bolt Mount Power Transformers ROHS | C17216998 | Bolt Mount | Box-packed | 2kV | 115V | Single channel | Single channel | 1.5A | 36V | - | ||
| Min: 1 Mult: 1 | 0 | 68-12 | Signal Transformer | Bolt Mount Power Transformers ROHS | C17218037 | Bolt Mount | Box-packed | 1.5kV | 105V;115V;125V | Dual channel | Single channel, multiple taps | 24A;12A | 34V;68V | - | ||
| Min: 1 Mult: 1 | 0 | TCT40-09E07K | Triad Magnetics | 1.67A 24V Bolt Mount Power Transformers ROHS | C17219571 | Bolt Mount | Box-packed | 1.5kV | 208V;240V | Single channel | Single channel, multiple taps | 1.67A | 24V | - |