Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
size
|
output power
|
output voltage
|
efficiency
|
Installation type
|
Output current (maximum value)
|
application
|
working temperature
|
input voltage
|
Voltage - Output 3
|
Remarks
|
Size/Size
|
Packaging/Housing
|
Voltage - Output 2
|
Certification bodies
|
characteristic
|
Voltage - Input
|
Standard number
|
type
|
Supplier Device Packaging
|
Control characteristics
|
Output count
|
Voltage - Input (minimum value)
|
Voltage - Input (maximum value)
|
Power (W)
|
Voltage - Isolation
|
Voltage - Output 1
|
Current output (maximum value)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
size
|
output power
|
output voltage
|
efficiency
|
Installation type
|
Output current (maximum value)
|
application
|
working temperature
|
input voltage
|
Voltage - Output 3
|
Remarks
|
Size/Size
|
Packaging/Housing
|
Voltage - Output 2
|
Certification bodies
|
characteristic
|
Voltage - Input
|
Standard number
|
type
|
Supplier Device Packaging
|
Control characteristics
|
Output count
|
Voltage - Input (minimum value)
|
Voltage - Input (maximum value)
|
Power (W)
|
Voltage - Isolation
|
Voltage - Output 1
|
Current output (maximum value)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | THN 20-1211 | TRACO POWER | Power supply module,Power Supplies | - | C6880066 | - | Tube-packed | - | - | - | 90% | Through Hole | - | ITE (Commercial) | -40°C ~ 75°C (Derating Applies) | - | - | - | 1.00" Length x 1.00" Width x 0.39" Height (25.4mm x 25.4mm x 9.9mm) | 6-DIP Module | - | - | Remote On/Off, OVP, SCP | - | - | Isolation module | - | - | 1 | 9V | 18V | 20 W | 1.5 kV | 5V | 4A | |
| Min: 1 Mult: 1 | 0 | TDL 2-4822 | TRACO POWER | Power supply module,Power Supplies | - | C6880360 | - | Tube-packed | - | - | - | 84% | Through Hole | - | ITE (Commercial) | -40°C ~ 70°C | - | - | - | 0.55" long x 0.55" wide x 0.31" high (14.0mm x 14.0mm x 8.0mm) | 7-DIP Module, 5 Leads | -12V | - | SCP | - | - | Isolation module | - | - | 2 | 36V | 75V | 2 W | 1.5 kV | 12V | 83mA,83mA | |
| Min: 1 Mult: 1 | 0 | TDL 3-0523 | TRACO POWER | Power supply module,Power Supplies | - | C6880362 | - | Tube-packed | - | - | - | 85% | Through Hole | - | ITE (Commercial) | -40°C ~ 70°C | - | - | - | 0.55" long x 0.55" wide x 0.31" high (14.0mm x 14.0mm x 8.0mm) | 7-DIP Module, 5 Leads | -15V | - | OCP,SCP | - | - | Isolation module | - | - | 2 | 4.5V | 10V | 3 W | 1.5 kV | 15V | 100mA,100mA | |
| Min: 1 Mult: 1 | 0 | TDL 3-2413 | TRACO POWER | Power supply module,Power Supplies | - | C6880364 | - | Tube-packed | - | - | - | 87% | Through Hole | - | ITE (Commercial) | -40°C ~ 70°C | - | - | - | 0.55" long x 0.55" wide x 0.31" high (14.0mm x 14.0mm x 8.0mm) | 7-DIP module, 4 leads | - | - | OCP,SCP | - | - | Isolation module | - | - | 1 | 18V | 36V | 3 W | 1.5 kV | 15V | 200mA | |
| Min: 1 Mult: 1 | 0 | TDN 5-0913WISM | TRACO POWER | Power supply module,Power Supplies | - | C6880382 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | TDR 3-2412SM | TRACO POWER | Power supply module,Power Supplies | - | C6880414 | - | Tube-packed | - | - | - | 82% | Surface Mount | - | ITE (Commercial) | -40°C ~ 85°C (derating) | - | - | - | 0.74" Length x 0.50" Width x 0.34" Height (18.9 mm x 12.8 mm x 8.7 mm) | 14-SMD module, 7 leads | - | - | Remote on/off, SCP | - | - | Isolation module | - | - | 1 | 18V | 36V | 3 W | 1.6 kV | 12V | 250mA | |
| Min: 1 Mult: 1 | 0 | AVD85B-48S05TL | Artesyn | Power supply module,Power Supplies | - | C6862650 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | AVE450-48S50-6L | Artesyn | Power supply module,Power Supplies | - | C6862652 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | AVO200-48S05PB-6L | Artesyn | Power supply module,Power Supplies | - | C6862681 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | ATA00H18S-L | Artesyn | Power supply module,Power Supplies | - | C6862326 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | ATA03BB36-L | Artesyn | Power supply module,Power Supplies | - | C6862330 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 750
| 0 | ICF05003A006V-001-R | TDK | SMD-10P Power supply module,Power Supplies | - | C6879689 | SMD-10P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 200
| 0 | ATS030A0X3-SRZ | ABB | SMD-10P Power supply module,Power Supplies | - | C6862435 | SMD-10P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | IEH48025A120V-109-R | TDK | Power supply module,Power Supplies | - | C6879819 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | THI 1211 | TRACO POWER | Power supply module,Power Supplies | - | C6879937 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | THI 2-1213M | TRACO POWER | Power supply module,Power Supplies | - | C6879940 | - | Tube-packed | - | - | - | 66% | Through Hole | - | ITE (commercial), medical | -40°C ~ 71°C (Derated) | - | - | - | 0.94 Inches L x 0.54 Inches W x 0.34 Inches H (23.8mm x 13.7mm x 8.6mm) | 16-DIP module, 6 leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 10.8V | 13.2V | 2 W | 3 kV | 15V | 133mA | |
| Min: 1 Mult: 1 | 0 | THM 15-2415 | TRACO POWER | Power supply module,Power Supplies | - | C6880015 | - | Tube-packed | - | - | - | 90% | Through Hole | - | Medical type | -40°C ~ 85°C (derating) | - | - | - | 1.60" Length x 1.00" Width x 0.40" Height (40.6mm x 25.4mm x 10.2mm) | 5-DIP module | - | - | OCP,OTP,OVP,SCP | - | - | Isolation module | - | - | 1 | 18V | 36V | 15 W | 5 kV | 24V | 625mA | |
| Min: 1 Mult: 1 | 0 | THN 15-4825WI | TRACO POWER | Power supply module,Power Supplies | - | C6880065 | - | Tube-packed | - | - | - | 90% | Through Hole | - | ITE (Commercial) | -40°C ~ 85°C (derating) | - | - | - | 1.00" Length x 1.00" Width x 0.39" Height (25.4mm x 25.4mm x 9.9mm) | 6-DIP Module | -24V | CB,cURus | Remote On/Off, OVP, SCP, UVLO | - | - | Isolation module | - | - | 2 | 18V | 75V | 15 W | 1.6 kV | 24V | 315mA,315mA | |
| Min: 1 Mult: 1 | 0 | THN 30-2412 | TRACO POWER | Power supply module,Power Supplies | - | C6880081 | - | Tube-packed | - | - | - | 0.89 | Through Hole | - | ITE (Commercial) | -40°C ~ 80°C (Derated) | - | - | - | 1.00" Length x 1.00" Width x 0.39" Height (25.4mm x 25.4mm x 9.9mm) | 6-DIP Module | - | - | Remote on/off, OTP, OVP, SCP | - | - | Isolation module | - | - | 1 | 18V | 36V | 30 W | 1.5 kV | 12V | 2.5A | |
| Min: 1 Mult: 1 | 0 | AVE450B-48S28-6L/M | Artesyn | Power supply module,Power Supplies | - | C6862654 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | AVO50-48S05-4 | Artesyn | Power supply module,Power Supplies | - | C6862685 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | MS-210-1C | MW(MEAN WELL Enterprises) | Power supply module,Power Supplies | - | C6910880 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | THM 3-2411WI | TRACO POWER | Power supply module,Power Supplies | - | C6880032 | - | Tube-packed | - | - | - | 84.5% | Through Hole | - | Medical type | -40°C ~ 90°C | - | - | - | 1.25" Length x 0.80" Width x 0.40" Height (31.8mm x 20.3mm x 10.2mm) | 24-DIP module, 6 leads | - | - | OCP,OVP,SCP | - | - | Isolation module | - | - | 1 | 9V | 36V | 3 W | 5 kV | 5V | 600mA | |
| Min: 1 Mult: 1 | 0 | TDN 1-4811WISM | TRACO POWER | Power supply module,Power Supplies | - | C6880368 | - | Tube-packed | - | - | - | 78% | Surface Mount | - | ITE (Commercial) | -40°C ~ 90°C | - | - | - | 0.52" long x 0.36" wide x 0.40" high (13.2mm x 9.1mm x 10.2mm) | 7-SMD module, 6 leads | - | - | Remote on/off, SCP | - | - | Isolation module | - | - | 1 | 18V | 75V | 1 W | 1.6 kV | 5V | 200mA | |
| Min: 1 Mult: 1 | 0 | TDN 3-1210WI | TRACO POWER | Power supply module,Power Supplies | - | C6880372 | - | Tube-packed | - | - | - | 76% | Through Hole | - | ITE (Commercial) | -40°C ~ 70°C | - | - | - | 0.52" long x 0.36" wide x 0.40" high (13.2mm x 9.1mm x 10.2mm) | 7-DIP module, 6 leads | - | - | Remote on/off, SCP | - | - | Isolation module | - | - | 1 | 4.5V | 18V | 2.3 W | 1.6 kV | 3.3V | 700mA |