Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
size
|
output power
|
output voltage
|
efficiency
|
Installation type
|
Output current (maximum value)
|
application
|
input voltage
|
working temperature
|
Voltage - Output 3
|
Remarks
|
Size/Size
|
Packaging/Housing
|
Voltage - Output 2
|
Certification bodies
|
characteristic
|
Voltage - Input
|
Standard number
|
type
|
Supplier Device Packaging
|
Control characteristics
|
Output count
|
Voltage - Input (minimum value)
|
Voltage - Input (maximum value)
|
Power (W)
|
Voltage - Isolation
|
Voltage - Output 1
|
Current output (maximum value)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
size
|
output power
|
output voltage
|
efficiency
|
Installation type
|
Output current (maximum value)
|
application
|
input voltage
|
working temperature
|
Voltage - Output 3
|
Remarks
|
Size/Size
|
Packaging/Housing
|
Voltage - Output 2
|
Certification bodies
|
characteristic
|
Voltage - Input
|
Standard number
|
type
|
Supplier Device Packaging
|
Control characteristics
|
Output count
|
Voltage - Input (minimum value)
|
Voltage - Input (maximum value)
|
Power (W)
|
Voltage - Isolation
|
Voltage - Output 1
|
Current output (maximum value)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | R0.5S12-2415/HP | Recom Power | Power supply module,Power Supplies | - | C6636231 | - | Tube-packed | - | - | - | 77% | Surface Mount | - | ITE (Commercial) | - | -40°C ~ 100°C | - | - | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) | 12-SMD module, 10 leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 21.6V | 26.4V | 500 mW | 3 kV | 15V | 33mA | |
| Min: 1 Mult: 1
Full Reel: 500
| 0 | R0.5Z-0512/P-R | Recom Power | Power supply module,Power Supplies | - | C6636240 | - | Tape & Reel (TR) | - | - | - | 60% | Surface Mount | - | ITE (Commercial) | - | -40°C ~ 100°C | - | - | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) | 10-SMD Module, 6 Leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 4.75V | 5.25V | 500 mW | 1 kV | 12V | 42mA | |
| Min: 1 Mult: 1 | 0 | R0.5Z-0515/P | Recom Power | Power supply module,Power Supplies | - | C6636245 | - | Tube-packed | - | - | - | 62% | Surface Mount | - | ITE (Commercial) | - | -40°C ~ 100°C | - | - | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) | 10-SMD Module, 6 Leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 4.75V | 5.25V | 500 mW | 1 kV | 15V | 33mA | |
| Min: 1 Mult: 1
Full Reel: 500
| 0 | R0.5Z-1212/P-R | Recom Power | Power supply module,Power Supplies | - | C6636251 | - | Tape & Reel (TR) | - | - | - | 60% | Surface Mount | - | ITE (Commercial) | - | -40°C ~ 100°C | - | - | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) | 10-SMD Module, 6 Leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 11.4V | 12.6V | 500 mW | 1 kV | 12V | 42mA | |
| Min: 1 Mult: 1
Full Reel: 500
| 0 | R0.5Z-1505/HP-R | Recom Power | Power supply module,Power Supplies | - | C6636253 | - | Tape & Reel (TR) | - | - | - | 55% | Surface Mount | - | ITE (commercial), medical | - | -40°C ~ 85°C | - | - | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) | 10-SMD Module, 6 Leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 14.25V | 15.75V | 500 mW | 2 kV | 5V | 100mA | |
| Min: 1 Mult: 1
Full Reel: 500
| 0 | R0.5Z-2412/P-R | Recom Power | Power supply module,Power Supplies | - | C6636261 | - | Tape & Reel (TR) | - | - | - | 60% | Surface Mount | - | ITE (Commercial) | - | -40°C ~ 100°C | - | - | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) | 10-SMD Module, 6 Leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 22.8V | 25.2V | 500 mW | 1 kV | 12V | 42mA | |
| Min: 1 Mult: 1 | 0 | R05P205D | Recom Power | Power supply module,Power Supplies | - | C6636296 | - | Tube-packed | - | - | - | 75% | Through Hole | - | ITE (commercial), medical | - | -40°C ~ 85°C | - | - | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | 7-SIP module, 5 leads | -5V | - | - | - | - | Isolation module | - | - | 2 | 4.5V | 5.5V | 2 W | 6.4 kV | 5V | 200mA,200mA | |
| Min: 1 Mult: 1 | 0 | R05P212S/P/X2 | Recom Power | Power supply module,Power Supplies | - | C6636303 | - | Tube-packed | - | - | - | 75% | Through Hole | - | ITE (commercial), medical | - | -40°C ~ 85°C | - | - | 0.77" Length x 0.39" Width x 0.49" Height (19.5mm x 9.8mm x 12.5mm) | 7-SIP Module, 4 Leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 4.5V | 5.5V | 2 W | 6.4 kV | 12V | 167mA | |
| Min: 1 Mult: 1 | 0 | R05P23.3S/X2/R6.4 | Recom Power | Power supply module,Power Supplies | - | C6636307 | - | Tube-packed | - | - | - | 78% | Through Hole | - | ITE (commercial), medical | - | -40°C ~ 85°C | - | - | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | 7-SIP Module, 4 Leads | - | - | - | - | - | Isolation module | - | - | 1 | 4.5V | 5.5V | 2 W | 6.4 kV | 3.3V | 600mA | |
| Min: 1 Mult: 1 | 0 | R05P3.3D/P/R8 | Recom Power | Power supply module,Power Supplies | - | C6636308 | - | Tube-packed | - | - | - | 79% | Through Hole | - | ITE (commercial), medical | - | -40°C ~ 85°C | - | - | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | 7-SIP module, 5 leads | -3.3V | - | SCP | - | - | Isolation module | - | - | 2 | 4.5V | 5.5V | 1 W | 8 kV | 3.3V | 151mA,151mA | |
| Min: 1 Mult: 1 | 0 | R05P3.3D/R8 | Recom Power | Power supply module,Power Supplies | - | C6636309 | - | Tube-packed | - | - | - | 79% | Through Hole | - | ITE (commercial), medical | - | -40°C ~ 85°C | - | - | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | 7-SIP module, 5 leads | -3.3V | - | - | - | - | Isolation module | - | - | 2 | 4.5V | 5.5V | 1 W | 8 kV | 3.3V | 151mA,151mA | |
| Min: 1 Mult: 1 | 0 | R09P15D/R8 | Recom Power | Power supply module,Power Supplies | - | C6636315 | - | Tube-packed | - | - | - | 83% | Through Hole | - | ITE (commercial), medical | - | -40°C ~ 85°C | - | - | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | 7-SIP module, 5 leads | -15V | - | - | - | - | Isolation module | - | - | 2 | 8.1V | 9.9V | 1 W | 8 kV | 15V | 33mA,33mA | |
| Min: 1 Mult: 1 | 0 | R09P15S/P | Recom Power | Power supply module,Power Supplies | - | C6636316 | - | Tube-packed | - | - | - | 80% | Through Hole | - | ITE (commercial), medical | - | -40°C ~ 90°C | - | - | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | 7-SIP Module, 4 Leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 8.1V | 9.9V | 1 W | 6.4 kV | 15V | 66mA | |
| Min: 1 Mult: 1 | 0 | R09P3.3S/X2 | Recom Power | Power supply module,Power Supplies | - | C6636318 | - | Tube-packed | - | - | - | 70% | Through Hole | - | ITE (commercial), medical | - | -40°C ~ 90°C | - | - | 0.77" Length x 0.39" Width x 0.49" Height (19.5mm x 9.8mm x 12.5mm) | 7-SIP Module, 4 Leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 8.1V | 9.9V | 1 W | 6.4 kV | 3.3V | 303mA | |
| Min: 1 Mult: 1 | 0 | CUS400M-12/X5 | TDK | Power supply module,Power Supplies | - | C6493547 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | CUS600M-32 | TDK | Power supply module,Power Supplies | - | C6493579 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | TVN 3-4810 | TRACO POWER | Power supply module,Power Supplies | - | C6569527 | - | Tube-packed | - | - | - | 74% | Through Hole | - | ITE (Commercial) | - | -40°C to 90°C (derated) | - | - | 0.86" Length x 0.38" Width x 0.44" Height (21.8mm x 9.6mm x 11.2mm) | 8-SIP module, 7 leads | - | - | Remote on/off, SCP | - | - | Isolation module | - | - | 1 | 36V | 75V | 2.3 W | 1.6 kV | 3.3V | 700mA | |
| Min: 1 Mult: 1 | 0 | TMP 15252 | TRACO POWER | Power supply module,Power Supplies | - | C6559719 | - | Box-packed | - | - | - | 72% | Through Hole | - | ITE (Commercial) | - | -25°C ~ 70°C (with Derating) | - | - | 2.91" Length x 2.13" Width x 0.77" Height (74.0mm x 54.0mm x 19.5mm) | 7-DIP module, 6 leads | - | CB,CE,cULus,cURus | Universal Input | 85 ~ 264 VAC,120 ~ 370 VDC | - | Closed | - | - | 2 | - | - | 15 W | - | 5V | 1.5A,625mA | |
| Min: 1 Mult: 1 | 0 | TMP 30124C | TRACO POWER | Power supply module,Power Supplies | - | C6559721 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | ECS100US12 | XP Power | Power supply module,Power Supplies | - | C6548053 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | ECS100US28 | XP Power | Power supply module,Power Supplies | - | C6548060 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | R12P15D/P/R6.4 | Recom Power | Power supply module,Power Supplies | - | C6636530 | - | Tube-packed | - | - | - | 83% | Through Hole | - | ITE (commercial), medical | - | -40°C ~ 85°C | - | - | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | 7-SIP module, 5 leads | -15V | - | SCP | - | - | Isolation module | - | - | 2 | 10.8V | 13.2V | 1 W | 6.4 kV | 15V | 33mA,33mA | |
| Min: 1 Mult: 1 | 0 | R12P205S/X2/R6.4 | Recom Power | Power supply module,Power Supplies | - | C6636540 | - | Tube-packed | - | - | - | 84% | Through Hole | - | ITE (commercial), medical | - | -40°C ~ 85°C | - | - | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | 7-SIP Module, 4 Leads | - | - | - | - | - | Isolation module | - | - | 1 | 10.8V | 13.2V | 2 W | 6.4 kV | 5V | 400mA | |
| Min: 1 Mult: 1 | 0 | R12P215S/X2 | Recom Power | Power supply module,Power Supplies | - | C6636552 | - | Tube-packed | - | - | - | 80% | Through Hole | - | ITE (commercial), medical | - | -40°C ~ 85°C | - | - | 0.77" Length x 0.39" Width x 0.49" Height (19.5mm x 9.8mm x 12.5mm) | 7-SIP Module, 4 Leads | - | - | - | - | - | Isolation module | - | - | 1 | 10.8V | 13.2V | 2 W | 6.4 kV | 15V | 132mA | |
| Min: 1 Mult: 1 | 0 | TMR 4-1213 | TRACO POWER | Power supply module,Power Supplies | - | C6559787 | - | Tube-packed | - | - | - | 86% | Through Hole | - | ITE (Commercial) | - | -40°C ~ 85°C | - | - | 0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm) | 8-SIP module, 7 leads | - | CB,cURus,UL | Remote On/Off | - | - | Isolation module | - | - | 1 | 9V | 18V | 4 W | 1.92 kV | 15V | 266mA |