Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
size
|
output power
|
output voltage
|
efficiency
|
Installation type
|
Output current (maximum value)
|
application
|
working temperature
|
input voltage
|
Voltage - Output 3
|
Remarks
|
Size/Size
|
Packaging/Housing
|
Voltage - Output 2
|
Certification bodies
|
characteristic
|
Voltage - Input
|
Standard number
|
type
|
Supplier Device Packaging
|
Control characteristics
|
Output count
|
Voltage - Input (minimum value)
|
Voltage - Input (maximum value)
|
Power (W)
|
Voltage - Isolation
|
Voltage - Output 1
|
Current output (maximum value)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
size
|
output power
|
output voltage
|
efficiency
|
Installation type
|
Output current (maximum value)
|
application
|
working temperature
|
input voltage
|
Voltage - Output 3
|
Remarks
|
Size/Size
|
Packaging/Housing
|
Voltage - Output 2
|
Certification bodies
|
characteristic
|
Voltage - Input
|
Standard number
|
type
|
Supplier Device Packaging
|
Control characteristics
|
Output count
|
Voltage - Input (minimum value)
|
Voltage - Input (maximum value)
|
Power (W)
|
Voltage - Isolation
|
Voltage - Output 1
|
Current output (maximum value)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | VI-PF30-IYW | VICOR | Power supply module,Power Supplies | - | C6597520 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | IE1205SH | XP Power | Power supply module,Power Supplies | - | C6577461 | - | Tube-packed | - | - | - | 75% | Through Hole | - | ITE (Commercial) | -40°C ~ 85°C | - | - | - | 0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm) | 4-SIP Module | - | - | - | - | - | Isolation module | - | - | 1 | 10.8V | 13.2V | 1 W | 3 kV | 5V | 200mA | |
| Min: 1 Mult: 1 | 0 | VI-PU22-IUY | VICOR | Power supply module,Power Supplies | - | C6597622 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | VI-PU22-IXY | VICOR | Power supply module,Power Supplies | - | C6597628 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | IES0103S24 | XP Power | Power supply module,Power Supplies | - | C6577484 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | IF1203S | XP Power | Power supply module,Power Supplies | - | C6577512 | - | Tube-packed | - | - | - | 57% | Through Hole | - | ITE (Commercial) | -40°C ~ 85°C | - | - | - | 0.77" L x 0.28" W x 0.50" H (19.5mm x 7.2mm x 12.6mm) | 7-SIP module, 6 leads | - | - | - | - | - | Isolation module | - | - | 1 | 10.8V | 13.2V | 1 W | 1 kV | 3.3V | 333mA | |
| Min: 1 Mult: 1 | 0 | CPS255-M | Artesyn | Power supply module,Power Supplies | - | C6538437 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | IHB5-3/OVP | International Power | Power supply module,Power Supplies | - | C6577574 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | CQB200-24S28N | Cincon Electronics Co. LTD | Power supply module,Power Supplies | - | C6538454 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | CQB60W-110S28N | Cincon Electronics Co. LTD | Power supply module,Power Supplies | - | C6538457 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | CQS48050-28-N | Cosel | Power supply module,Power Supplies | - | C6538468 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 500
| 0 | ISH1224A-TR | XP Power | Power supply module,Power Supplies | - | C6577615 | - | Tape & Reel (TR) | - | - | - | 84% | Surface Mount | - | ITE (Commercial) | -40°C ~ 105°C | - | - | - | 0.50" long x 0.44" wide x 0.29" high (12.7mm x 11.2mm x 7.3mm) | 8-SMD Module, 5 Leads | - | - | SCP | - | 61000 | Isolation module | - | - | 1 | 10.8V | 13.2V | 2 W | 1.5 kV | 24V | 83mA | |
| Min: 1 Mult: 1 | 0 | MBS400-1024 | Bel Fuse | Power supply module,Power Supplies | - | C6665977 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ECE05US03 | XP Power | DIP-5 Power supply module,Power Supplies | - | C6547684 | DIP-5 | Tube-packed | - | - | - | 74% | Through Hole | - | ITE (Commercial) | -25°C ~ 70°C (with Derating) | - | - | - | 1.00" long x 1.00" wide x 0.60" high (25.4mm x 25.4mm x 15.2mm) | 5-DIP module | - | CSA,cUL,EN,UL | Universal Input | 85 ~ 264 VAC,120 ~ 370 VDC | 62368-1 | Closed | - | - | 1 | - | - | 5 W | - | 3.3V | 1.51A | |
| Min: 1 Mult: 1 | 0 | ECE60US03 | XP Power | Power supply module,Power Supplies | - | C6547693 | - | Box-packed | - | - | - | 79% | Through Hole | - | ITE (Commercial) | -40°C ~ 70°C (with derating) | - | - | - | 3.60" long x 1.50" wide x 1.10" high (91.4mm x 38.1mm x 28.0mm) | 4-DIP module | - | CSA,TUV,UL | Universal Input | 85 ~ 264 VAC,120 ~ 370 VDC | 62368-1 | Closed | - | - | 1 | - | - | 33 W | - | 3.3V | 10A | |
| Min: 1 Mult: 1 | 0 | ECE60US09 | XP Power | Power supply module,Power Supplies | - | C6547695 | - | Box-packed | - | - | - | 87% | Through Hole | - | ITE (Commercial) | -40°C ~ 70°C (with derating) | - | - | - | 3.60" long x 1.50" wide x 1.10" high (91.4mm x 38.1mm x 28.0mm) | 4-DIP module | - | CSA,TUV,UL | Universal Input | 85 ~ 264 VAC,120 ~ 370 VDC | 62368-1 | Closed | - | - | 1 | - | - | 60 W | - | 9V | 6.67A | |
| Min: 1 Mult: 1 | 0 | ECF40US12 | XP Power | Power supply module,Power Supplies | - | C6547704 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ECH450PS54-EF | XP Power | Power supply module,Power Supplies | - | C6547732 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | ECL05US03-T | XP Power | Power supply module,Power Supplies | - | C6547740 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | ECM140US12 | XP Power | Power supply module,Power Supplies | - | C6547786 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | R0.5D-2405/P | Recom Power | Power supply module,Power Supplies | - | C6636182 | - | Tube-packed | - | - | - | 77% | Surface Mount | - | ITE (Commercial) | -40°C ~ 100°C | - | - | - | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) | 10-SMD Module, 6 Leads | -5V | - | SCP | - | - | Isolation module | - | - | 2 | 21.6V | 26.4V | 500 mW | 1 kV | 5V | 50mA,50mA | |
| Min: 1 Mult: 1 | 0 | R0.5D12-1205 | Recom Power | Power supply module,Power Supplies | - | C6636188 | - | Tube-packed | - | - | - | 76% | Surface Mount | - | ITE (Commercial) | -40°C ~ 100°C | - | - | - | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) | 12-SMD module, 10 leads | -5V | - | SCP | - | - | Isolation module | - | - | 2 | 10.8V | 13.2V | 500 mW | 1 kV | 5V | 50mA,50mA | |
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XCL206A163CR-G | Torex Semicon | CL-2025-02 Power supply module,Power Supplies | - | C6616961 | CL-2025-02 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XCL232B341KR-G | Torex Semicon | Power supply module,Power Supplies | - | C6617004 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | TVN 5-4813WI | TRACO POWER | Power supply module,Power Supplies | - | C6569531 | - | Tube-packed | - | - | - | 87% | Through Hole | - | ITE (Commercial) | -40°C to 90°C (derated) | - | - | - | 1.26" Length x 0.79" Width x 0.40" Height (32.0mm x 20.0mm x 10.2mm) | 24-DIP module, 10 leads | - | - | Remote on/off, OCP, OVP, SCP | - | - | Isolation module | - | - | 1 | 18V | 75V | 5 W | 1.6 kV | 15V | 333mA |