Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
size
|
output power
|
output voltage
|
efficiency
|
Installation type
|
Output current (maximum value)
|
application
|
working temperature
|
input voltage
|
Voltage - Output 3
|
Remarks
|
Size/Size
|
Packaging/Housing
|
Voltage - Output 2
|
Certification bodies
|
characteristic
|
Voltage - Input
|
Standard number
|
type
|
Supplier Device Packaging
|
Control characteristics
|
Output count
|
Voltage - Input (minimum value)
|
Voltage - Input (maximum value)
|
Power (W)
|
Voltage - Isolation
|
Voltage - Output 1
|
Current output (maximum value)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
size
|
output power
|
output voltage
|
efficiency
|
Installation type
|
Output current (maximum value)
|
application
|
working temperature
|
input voltage
|
Voltage - Output 3
|
Remarks
|
Size/Size
|
Packaging/Housing
|
Voltage - Output 2
|
Certification bodies
|
characteristic
|
Voltage - Input
|
Standard number
|
type
|
Supplier Device Packaging
|
Control characteristics
|
Output count
|
Voltage - Input (minimum value)
|
Voltage - Input (maximum value)
|
Power (W)
|
Voltage - Isolation
|
Voltage - Output 1
|
Current output (maximum value)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | HAE100-24S24W | P-DUKE Technology, Inc. | Power supply module,Power Supplies | - | C6569691 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | HAE100-24S28 | P-DUKE Technology, Inc. | Power supply module,Power Supplies | - | C6569694 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | HAE100-24S48W | P-DUKE Technology, Inc. | Power supply module,Power Supplies | - | C6569696 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | HAE200-48S48W | P-DUKE Technology, Inc. | Power supply module,Power Supplies | - | C6569711 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | MAA15-0.8-A | Ault / SL Power | Power supply module,Power Supplies | - | C6586747 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | M48V_4A2AI | VICOR | Power supply module,Power Supplies | - | C6586831 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | ECE05US09 | XP Power | DIP-5 Power supply module,Power Supplies | - | C6547685 | DIP-5 | Tube-packed | - | - | - | 82% | Through Hole | - | ITE (Commercial) | -25°C ~ 70°C (with Derating) | - | - | - | 1.00" long x 1.00" wide x 0.60" high (25.4mm x 25.4mm x 15.2mm) | 5-DIP module | - | CSA,cUL,EN,UL | Universal Input | 85 ~ 264 VAC,120 ~ 370 VDC | 62368-1 | Closed | - | - | 1 | - | - | 5 W | - | 9V | 550mA | |
| Min: 1 Mult: 1 | 0 | ECL30UT03-T | XP Power | Power supply module,Power Supplies | - | C6547752 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | ECLB40W-48S05 | Cincon Electronics Co. LTD | Power supply module,Power Supplies | - | C6547763 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | ECLB75W-48S12 | Cincon Electronics Co. LTD | Power supply module,Power Supplies | - | C6547769 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | R0.5D-2405 | Recom Power | Power supply module,Power Supplies | - | C6636180 | - | Tube-packed | - | - | - | 77% | Surface Mount | - | ITE (Commercial) | -40°C ~ 100°C | - | - | - | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) | 10-SMD Module, 6 Leads | -5V | - | SCP | - | - | Isolation module | - | - | 2 | 21.6V | 26.4V | 500 mW | 1 kV | 5V | 50mA,50mA | |
| Min: 1 Mult: 1
Full Reel: 500
| 0 | R0.5D12-3.312/P-R | Recom Power | Power supply module,Power Supplies | - | C6636203 | - | Tape & Reel (TR) | - | - | - | 76% | Surface Mount | - | ITE (Commercial) | -40°C ~ 100°C | - | - | - | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) | 12-SMD module, 10 leads | -12V | - | SCP | - | - | Isolation module | - | - | 2 | 2.97V | 3.63V | 500 mW | 1 kV | 12V | 21mA,21mA | |
| Min: 1 Mult: 1
Full Reel: 500
| 0 | R0.5S-3.305/HP-R | Recom Power | Power supply module,Power Supplies | - | C6636212 | - | Tape & Reel (TR) | - | - | - | 80% | Surface Mount | - | ITE (Commercial) | -40°C ~ 100°C | - | - | - | 0.50 inches long x 0.42 inches wide x 0.28 inches high (12.8mm x 10.7mm x 7.0mm) | 8-SMD Module, 5 Leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 2.97V | 3.63V | 500 mW | 3 kV | 5V | 100mA | |
| Min: 1 Mult: 1 | 0 | R0.5S12-2405/H | Recom Power | Power supply module,Power Supplies | - | C6636226 | - | Tube-packed | - | - | - | 75% | Surface Mount | - | ITE (Commercial) | -40°C ~ 100°C | - | - | - | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) | 12-SMD module, 10 leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 21.6V | 26.4V | 500 mW | 3 kV | 5V | 100mA | |
| Min: 1 Mult: 1 | 0 | R0.5S12-2415/HP | Recom Power | Power supply module,Power Supplies | - | C6636231 | - | Tube-packed | - | - | - | 77% | Surface Mount | - | ITE (Commercial) | -40°C ~ 100°C | - | - | - | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) | 12-SMD module, 10 leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 21.6V | 26.4V | 500 mW | 3 kV | 15V | 33mA | |
| Min: 1 Mult: 1
Full Reel: 500
| 0 | R0.5Z-0512/P-R | Recom Power | Power supply module,Power Supplies | - | C6636240 | - | Tape & Reel (TR) | - | - | - | 60% | Surface Mount | - | ITE (Commercial) | -40°C ~ 100°C | - | - | - | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) | 10-SMD Module, 6 Leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 4.75V | 5.25V | 500 mW | 1 kV | 12V | 42mA | |
| Min: 1 Mult: 1 | 0 | R0.5Z-0515/P | Recom Power | Power supply module,Power Supplies | - | C6636245 | - | Tube-packed | - | - | - | 62% | Surface Mount | - | ITE (Commercial) | -40°C ~ 100°C | - | - | - | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) | 10-SMD Module, 6 Leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 4.75V | 5.25V | 500 mW | 1 kV | 15V | 33mA | |
| Min: 1 Mult: 1
Full Reel: 500
| 0 | R0.5Z-1212/P-R | Recom Power | Power supply module,Power Supplies | - | C6636251 | - | Tape & Reel (TR) | - | - | - | 60% | Surface Mount | - | ITE (Commercial) | -40°C ~ 100°C | - | - | - | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) | 10-SMD Module, 6 Leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 11.4V | 12.6V | 500 mW | 1 kV | 12V | 42mA | |
| Min: 1 Mult: 1
Full Reel: 500
| 0 | R0.5Z-1505/HP-R | Recom Power | Power supply module,Power Supplies | - | C6636253 | - | Tape & Reel (TR) | - | - | - | 55% | Surface Mount | - | ITE (commercial), medical | -40°C ~ 85°C | - | - | - | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) | 10-SMD Module, 6 Leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 14.25V | 15.75V | 500 mW | 2 kV | 5V | 100mA | |
| Min: 1 Mult: 1
Full Reel: 500
| 0 | R0.5Z-2412/P-R | Recom Power | Power supply module,Power Supplies | - | C6636261 | - | Tape & Reel (TR) | - | - | - | 60% | Surface Mount | - | ITE (Commercial) | -40°C ~ 100°C | - | - | - | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) | 10-SMD Module, 6 Leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 22.8V | 25.2V | 500 mW | 1 kV | 12V | 42mA | |
| Min: 1 Mult: 1 | 0 | R0.5Z-2415 | Recom Power | Power supply module,Power Supplies | - | C6636263 | - | Tube-packed | - | - | - | 62% | Surface Mount | - | ITE (Commercial) | -40°C ~ 100°C | - | - | - | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) | 10-SMD Module, 6 Leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 22.8V | 25.2V | 500 mW | 1 kV | 15V | 33mA | |
| Min: 1 Mult: 1 | 0 | R05P12S/P/X2/R8 | Recom Power | Power supply module,Power Supplies | - | C6636288 | - | Tube-packed | - | - | - | 82% | Through Hole | - | ITE (commercial), medical | -40°C ~ 85°C | - | - | - | 0.77" Length x 0.39" Width x 0.49" Height (19.5mm x 9.8mm x 12.5mm) | 7-SIP Module, 4 Leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 4.5V | 5.5V | 1 W | 8 kV | 12V | 84mA | |
| Min: 1 Mult: 1 | 0 | R05P205D | Recom Power | Power supply module,Power Supplies | - | C6636296 | - | Tube-packed | - | - | - | 75% | Through Hole | - | ITE (commercial), medical | -40°C ~ 85°C | - | - | - | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | 7-SIP module, 5 leads | -5V | - | - | - | - | Isolation module | - | - | 2 | 4.5V | 5.5V | 2 W | 6.4 kV | 5V | 200mA,200mA | |
| Min: 1 Mult: 1 | 0 | R05P209D/R6.4 | Recom Power | Power supply module,Power Supplies | - | C6636299 | - | Tube-packed | - | - | - | 87% | Through Hole | - | ITE (commercial), medical | -40°C ~ 85°C | - | - | - | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | 7-SIP module, 5 leads | -9V | - | - | - | - | Isolation module | - | - | 2 | 4.5V | 5.5V | 2 W | 6.4 kV | 9V | 111mA,111mA | |
| Min: 1 Mult: 1 | 0 | R05P212S/P/X2 | Recom Power | Power supply module,Power Supplies | - | C6636303 | - | Tube-packed | - | - | - | 75% | Through Hole | - | ITE (commercial), medical | -40°C ~ 85°C | - | - | - | 0.77" Length x 0.39" Width x 0.49" Height (19.5mm x 9.8mm x 12.5mm) | 7-SIP Module, 4 Leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 4.5V | 5.5V | 2 W | 6.4 kV | 12V | 167mA |