Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
size
|
output power
|
output voltage
|
efficiency
|
Installation type
|
Output current (maximum value)
|
application
|
working temperature
|
input voltage
|
Remarks
|
Size/Size
|
Packaging/Housing
|
Voltage - Output 2
|
Certification bodies
|
characteristic
|
Standard number
|
type
|
Supplier Device Packaging
|
Control characteristics
|
Output count
|
Voltage - Input (minimum value)
|
Voltage - Input (maximum value)
|
Power (W)
|
Voltage - Isolation
|
Voltage - Output 1
|
Current output (maximum value)
|
Voltage - Output 3
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
size
|
output power
|
output voltage
|
efficiency
|
Installation type
|
Output current (maximum value)
|
application
|
working temperature
|
input voltage
|
Remarks
|
Size/Size
|
Packaging/Housing
|
Voltage - Output 2
|
Certification bodies
|
characteristic
|
Standard number
|
type
|
Supplier Device Packaging
|
Control characteristics
|
Output count
|
Voltage - Input (minimum value)
|
Voltage - Input (maximum value)
|
Power (W)
|
Voltage - Isolation
|
Voltage - Output 1
|
Current output (maximum value)
|
Voltage - Output 3
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 100
| 0 | REC3-0512DRW/H2/A/M/SMD/CTRL-R | Recom Power | Power supply module,Power Supplies | - | C6642341 | - | Tape & Reel (TR) | - | - | - | 85% | Surface Mount | - | ITE (Commercial) | -40°C ~ 80°C | - | - | 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) | 24-SMD module, 18 leads | -12V | - | Remote on/off, SCP | - | Isolation module | - | Enable, Active Low | 2 | 4.5V | 9V | 3 W | 2 kV | 12V | 125mA,125mA | - | ||
Min: 1 Mult: 1 | 0 | 1/4C24-NP250-Z11-1 | Advanced Energy | Power supply module,Power Supplies | - | C6642356 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1 | 0 | 1/8A24-N30-I10-M | Advanced Energy | Power supply module,Power Supplies | - | C6642416 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1
Full Reel: 100
| 0 | REC3-1212DRW/H2/A/SMD/CTRL-R | Recom Power | Power supply module,Power Supplies | - | C6642421 | - | Tape & Reel (TR) | - | - | - | 85% | Surface Mount | - | ITE (Commercial) | -40°C ~ 85°C | - | - | 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) | 24-SMD module, 18 leads | -12V | - | Remote on/off, SCP | - | Isolation module | - | Enable, Active Low | 2 | 9V | 18V | 3 W | 2 kV | 12V | 125mA,125mA | - | ||
Min: 1 Mult: 1 | 0 | REC3-1212SRW/H2/A/CTRL | Recom Power | Power supply module,Power Supplies | - | C6642431 | - | Tube-packed | - | - | - | 85% | Through Hole | - | ITE (Commercial) | -40°C ~ 85°C | - | - | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | 24-DIP module, 8 leads | - | - | Remote on/off, SCP | - | Isolation module | - | Enable, Active Low | 1 | 9V | 18V | 3 W | 2 kV | 12V | 250mA | - | ||
Min: 1 Mult: 1
Full Reel: 100
| 0 | REC3-1215DRW/H2/A/M/SMD-R | Recom Power | Power supply module,Power Supplies | - | C6642441 | - | Tape & Reel (TR) | - | - | - | 86% | Surface Mount | - | ITE (Commercial) | -40°C ~ 85°C | - | - | 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) | 24-SMD module, 18 leads | -15V | - | SCP | - | Isolation module | - | - | 2 | 9V | 18V | 3 W | 2 kV | 15V | 100mA,100mA | - | ||
Min: 1 Mult: 1 | 0 | REC3-123.3SRW/H6/A/SMD | Recom Power | Power supply module,Power Supplies | - | C6642451 | - | Tube-packed | - | - | - | 76% | Surface Mount | - | ITE (commercial), medical | -40°C ~ 85°C | - | - | 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) | 24-SMD module, 18 leads | - | - | SCP | - | Isolation module | - | - | 1 | 9V | 18V | 3 W | 6 kV | 3.3V | 900mA | - | ||
Min: 1 Mult: 1 | 0 | REC3-2405SRWZ/H2/C/SMD | Recom Power | Power supply module,Power Supplies | - | C6642471 | - | Tube-packed | - | - | - | 80% | Surface Mount | - | ITE (Commercial) | -40°C ~ 85°C | - | - | 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) | 24-SMD module, 18 leads | - | - | SCP | - | Isolation module | - | - | 1 | 9V | 36V | 3 W | 2 kV | 5V | 600mA | - | ||
Min: 1 Mult: 1 | 0 | REC3-243.3SRW/H6/A/SMD | Recom Power | Power supply module,Power Supplies | - | C6642586 | - | Tube-packed | - | - | - | 76% | Surface Mount | - | ITE (commercial), medical | -40°C ~ 85°C | - | - | 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) | 24-SMD module, 18 leads | - | - | SCP | - | Isolation module | - | - | 1 | 18V | 36V | 3 W | 6 kV | 3.3V | 900mA | - | ||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RDC20110D05 | XP Power | DIP-6 Power supply module,Power Supplies | - | C6642596 | DIP-6 | Tube-packed | - | - | - | 86% | Through Hole | - | Rail | -40°C ~ 85°C | - | - | 2.00" L x 1.00" W x 0.42" H (50.8mm x 25.4mm x 10.6mm) | 6-DIP Module | -5V | - | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | 62368-1 | Isolation module | - | Enable, Active High | 2 | 55V | 176V | 20 W | 1.5 kV | 5V | 2A,2A | - | ||
Min: 1 Mult: 1 | 0 | REC3-243.3SRWZ/H6/A/X2 | Recom Power | Power supply module,Power Supplies | - | C6642601 | - | Tube-packed | - | - | - | 79% | Through Hole | - | ITE (commercial), medical | -40°C ~ 85°C | - | - | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | 24-DIP module, 8 leads | - | - | SCP | - | Isolation module | - | - | 1 | 9V | 36V | 3 W | 6 kV | 3.3V | 900mA | - | ||
Min: 1 Mult: 1 | 0 | REC3-4805DRW/H2/A/M/SMD/CTRL | Recom Power | Power supply module,Power Supplies | - | C6642611 | - | Tube-packed | - | - | - | 83% | Surface Mount | - | ITE (Commercial) | -40°C ~ 85°C | - | - | 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) | 24-SMD module, 18 leads | -5V | - | Remote on/off, SCP | - | Isolation module | - | Enable, Active Low | 2 | 36V | 72V | 3 W | 2 kV | 5V | 300mA,300mA | - | ||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RDC40110S12 | XP Power | DIP-6 Power supply module,Power Supplies | - | C6642616 | DIP-6 | Tube-packed | - | - | - | 0.89 | Through Hole | - | ITE (commercial), railway | -40°C ~ 85°C | - | - | 2.00" long x 1.60" wide x 0.42" high (50.8mm x 40.6mm x 10.7mm) | 6-DIP Module | - | - | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | 62368-1 | Isolation module | - | Enable, Active High | 1 | 55V | 176V | 40 W | 1.5 kV | 12V | 3.35A | - | ||
Min: 1 Mult: 1
Full Reel: 100
| 0 | REC3-4809DRW/H2/C/M/SMD-R | Recom Power | Power supply module,Power Supplies | - | C6642656 | - | Tape & Reel (TR) | - | - | - | 83% | Surface Mount | - | ITE (Commercial) | -40°C ~ 85°C | - | - | 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) | 24-SMD module, 18 leads | -9V | - | SCP | - | Isolation module | - | - | 2 | 36V | 72V | 3 W | 2 kV | 9V | 165mA,165mA | - | ||
Min: 1 Mult: 1 | 0 | RDQ150110S24 | XP Power | DIP-9 Power supply module,Power Supplies | - | C6642661 | DIP-9 | Bag-packed | - | - | - | 91% | Through Hole | - | ITE (commercial), railway | -40°C ~ 100°C | - | - | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | 9-DIP Module | - | - | Remote on/off, OTP, OVP, SCP, UVLO | - | Isolation module | - | Enable, Active High | 1 | 66V | 160V | 150 W | 2.25 kV | 24V | 6.5A | - | ||
Min: 1 Mult: 1 | 0 | REC3-4812DRWZ/H4/A/CTRL | Recom Power | Power supply module,Power Supplies | - | C6642696 | - | Tube-packed | - | - | - | 85% | Through Hole | - | ITE (commercial), medical | -40°C ~ 85°C | - | - | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | 24-DIP module, 8 leads | -12V | - | Remote on/off, SCP | - | Isolation module | - | Enable, Active Low | 2 | 18V | 72V | 3 W | 4 kV | 12V | 125mA,125mA | - | ||
Min: 1 Mult: 1 | 0 | REC3-4812DRWZ/H6/C/M | Recom Power | Power supply module,Power Supplies | - | C6642701 | - | Tube-packed | - | - | - | 85% | Through Hole | - | ITE (commercial), medical | -40°C ~ 85°C | - | - | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | 24-DIP module, 9 leads | -12V | - | SCP | - | Isolation module | - | - | 2 | 18V | 72V | 3 W | 6 kV | 12V | 125mA,125mA | - | ||
Min: 1 Mult: 1 | 0 | REC3-4815DRWZ/H6/A/M/CTRL | Recom Power | Power supply module,Power Supplies | - | C6642721 | - | Tube-packed | - | - | - | 85% | Through Hole | - | ITE (commercial), medical | -40°C ~ 85°C | - | - | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | 24-DIP module, 8 leads | -15V | - | Remote on/off, SCP | - | Isolation module | - | Enable, Active Low | 2 | 18V | 72V | 3 W | 6 kV | 15V | 100mA,100mA | - | ||
Min: 1 Mult: 1 | 0 | REC3-483.3SRWZ/H6/C | Recom Power | Power supply module,Power Supplies | - | C6642741 | - | Tube-packed | - | - | - | 79% | Through Hole | - | ITE (commercial), medical | -40°C ~ 85°C | - | - | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | 24-DIP module, 9 leads | - | - | SCP | - | Isolation module | - | - | 1 | 18V | 72V | 3 W | 6 kV | 3.3V | 900mA | - | ||
Min: 1 Mult: 1 | 0 | REC3.5-1209DRW/R8/A/X1 | Recom Power | Power supply module,Power Supplies | - | C6642751 | - | Tube-packed | - | - | - | 81% | Through Hole | - | ITE (commercial), medical | -40°C ~ 85°C | - | - | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | 24-DIP module, 6 leads | -9V | - | SCP,UVLO | - | Isolation module | - | - | 2 | 9V | 18V | 3.5 W | 8 kV | 9V | 194mA,194mA | - | ||
Min: 1 Mult: 1 | 0 | REC3.5-1212SRW/R8/C | Recom Power | Power supply module,Power Supplies | - | C6642756 | - | Tube-packed | - | - | - | 82% | Through Hole | - | ITE (commercial), medical | -40°C ~ 85°C | - | - | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | 24-DIP module, 9 leads | - | - | SCP | - | Isolation module | - | - | 1 | 9V | 18V | 3.5 W | 8 kV | 12V | 290mA | - | ||
Min: 1 Mult: 1 | 0 | REC3.5-2424SRW/R10/A | Recom Power | Power supply module,Power Supplies | - | C6642761 | - | Tube-packed | - | - | - | 84% | Through Hole | - | ITE (commercial), medical | -40°C ~ 85°C | - | - | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | 24-DIP module, 6 leads | - | - | SCP | - | Isolation module | - | - | 1 | 18V | 36V | 3.5 W | 10 kV | 24V | 145mA | - | ||
Min: 1 Mult: 1 | 0 | REC5-0505DRW/H2/A/M | Recom Power | Power supply module,Power Supplies | - | C6642781 | - | Tube-packed | - | - | - | 72% | Through Hole | - | ITE (Commercial) | -40°C ~ 75°C | - | - | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | 24-DIP module, 8 leads | -5V | - | SCP | - | Isolation module | - | - | 2 | 4.5V | 9V | 5 W | 2 kV | 5V | 500mA,500mA | - | ||
Min: 1 Mult: 1 | 0 | REC5-0505SRW/H4/A/M/X2 | Recom Power | Power supply module,Power Supplies | - | C6642786 | - | Tube-packed | - | - | - | 72% | Through Hole | - | ITE (commercial), medical | -40°C ~ 75°C | - | - | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | 24-DIP module, 8 leads | - | - | SCP | - | Isolation module | - | - | 1 | 4.5V | 9V | 5 W | 4 kV | 5V | 1A | - | ||
Min: 1 Mult: 1 | 0 | REC5-0509SRW/H2/A/SMD | Recom Power | Power supply module,Power Supplies | - | C6642791 | - | Tube-packed | - | - | - | 73% | Surface Mount | - | ITE (Commercial) | -40°C ~ 75°C | - | - | 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) | 24-SMD module, 18 leads | - | - | SCP | - | Isolation module | - | - | 1 | 4.5V | 9V | 5 W | 2 kV | 9V | 556mA | - |