Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
size
|
output power
|
output voltage
|
efficiency
|
Installation type
|
Output current (maximum value)
|
application
|
working temperature
|
input voltage
|
Voltage - Output 3
|
Remarks
|
Size/Size
|
Packaging/Housing
|
Voltage - Output 2
|
Certification bodies
|
characteristic
|
Voltage - Input
|
Standard number
|
type
|
Supplier Device Packaging
|
Control characteristics
|
Output count
|
Voltage - Input (minimum value)
|
Voltage - Input (maximum value)
|
Power (W)
|
Voltage - Isolation
|
Voltage - Output 1
|
Current output (maximum value)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
size
|
output power
|
output voltage
|
efficiency
|
Installation type
|
Output current (maximum value)
|
application
|
working temperature
|
input voltage
|
Voltage - Output 3
|
Remarks
|
Size/Size
|
Packaging/Housing
|
Voltage - Output 2
|
Certification bodies
|
characteristic
|
Voltage - Input
|
Standard number
|
type
|
Supplier Device Packaging
|
Control characteristics
|
Output count
|
Voltage - Input (minimum value)
|
Voltage - Input (maximum value)
|
Power (W)
|
Voltage - Isolation
|
Voltage - Output 1
|
Current output (maximum value)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | SD02S0512A | Delta Elec | SMD-16P Power supply module,Power Supplies | - | C6672393 | SMD-16P | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | CBS1002403-F1 | Cosel | Power supply module,Power Supplies | - | C6528543 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | HWS30A-3/A | TDK | Power supply module,Power Supplies | - | C6577076 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | IP4805SA | XP Power | Power supply module,Power Supplies | - | C6577139 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | IQ0509S | XP Power | Power supply module,Power Supplies | - | C6577300 | - | Tube-packed | - | - | - | 86% | Through Hole | - | ITE (Commercial) | -40°C ~ 85°C | - | - | - | 0.76" L x 0.24" W x 0.39" H (19.3mm x 6.0mm x 10.0mm) | 7-SIP module, 6 leads | -9V | - | - | - | - | Isolation module | - | - | 2 | 4.5V | 5.5V | 1 W | 1 kV | 9V | 55.5mA,55.5mA | |
| Min: 1 Mult: 1 | 0 | IQL48045A050V-0B9-R | TDK | Power supply module,Power Supplies | - | C6577330 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | ICH10024S3V3 | XP Power | DIP-9 Power supply module,Power Supplies | - | C6577365 | DIP-9 | Box-packed | - | - | - | 79% | Through Hole | - | ITE (Commercial) | -40°C ~ 100°C | - | - | - | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | 9-DIP Module | - | - | Remote On/Off, OVP, SCP | - | - | Isolation module | - | Enable, Active High | 1 | 18V | 36V | 66 W | 1.5 kV | 3.3V | 20A | |
| Min: 1 Mult: 1
Full Reel: 400
| 0 | ICH12012A007V-006-R | TDK | SMD-14P Power supply module,Power Supplies | - | C6577368 | SMD-14P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | ICH5024S15 | XP Power | DIP-9 Power supply module,Power Supplies | - | C6577372 | DIP-9 | Box-packed | - | - | - | 85% | Through Hole | - | ITE (Commercial) | -40°C ~ 100°C | - | - | - | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | 9-DIP Module | - | - | Remote On/Off, OVP, SCP | - | 62368-1 | Isolation module | - | Enable, Active High | 1 | 18V | 36V | 50 W | 1.5 kV | 15V | 3.33A | |
| Min: 1 Mult: 1 | 0 | IRM-01-12 | MW(MEAN WELL Enterprises) | Power supply module,Power Supplies | - | C6577373 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | ICH5048S15 | XP Power | DIP-9 Power supply module,Power Supplies | - | C6577375 | DIP-9 | Box-packed | - | - | - | 85% | Through Hole | - | ITE (Commercial) | -40°C ~ 100°C | - | - | - | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | 9-DIP Module | - | - | Remote On/Off, OVP, SCP | - | 62368-1 | Isolation module | - | Enable, Active High | 1 | 36V | 75V | 50 W | 1.5 kV | 15V | 3.33A | |
| Min: 1 Mult: 1 | 0 | IRM-02-12S | MW(MEAN WELL Enterprises) | Power supply module,Power Supplies | - | C6577376 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | IRM-05-3.3 | MW(MEAN WELL Enterprises) | Power supply module,Power Supplies | - | C6577378 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | IRM-90-48 | MW(MEAN WELL Enterprises) | Power supply module,Power Supplies | - | C6577390 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | IE1205SH | XP Power | Power supply module,Power Supplies | - | C6577461 | - | Tube-packed | - | - | - | 75% | Through Hole | - | ITE (Commercial) | -40°C ~ 85°C | - | - | - | 0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm) | 4-SIP Module | - | - | - | - | - | Isolation module | - | - | 1 | 10.8V | 13.2V | 1 W | 3 kV | 5V | 200mA | |
| Min: 1 Mult: 1 | 0 | IE2415D | XP Power | Power supply module,Power Supplies | - | C6577467 | - | Tube-packed | - | - | - | 78% | Through Hole | - | ITE (Commercial) | -40°C ~ 85°C | - | - | - | 0.50" Length x 0.40" Width x 0.27" Height (12.7mm x 10.1mm x 6.9mm) | 4-DIP module | - | - | - | - | - | Isolation module | - | - | 1 | 21.6V | 26.4V | 1 W | 1 kV | 15V | 66mA | |
| Min: 1 Mult: 1 | 0 | IE2424D | XP Power | Power supply module,Power Supplies | - | C6577470 | - | Tube-packed | - | - | - | 80% | Through Hole | - | ITE (Commercial) | -40°C ~ 85°C | - | - | - | 0.50" Length x 0.40" Width x 0.27" Height (12.7mm x 10.2mm x 6.9mm) | 4-DIP module | - | - | - | - | - | Isolation module | - | - | 1 | 21.6V | 26.4V | 1 W | 1 kV | 24V | 42mA | |
| Min: 1 Mult: 1 | 0 | IEA48003A280V-001-R | TDK | Power supply module,Power Supplies | - | C6577476 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | IEU0324D12 | XP Power | Power supply module,Power Supplies | - | C6577505 | - | Tube-packed | - | - | - | 86% | Through Hole | - | ITE (Commercial) | -40°C ~ 95°C | - | - | - | 0.55" long x 0.55" wide x 0.31" high (14.0mm x 14.0mm x 8.0mm) | 8-DIP Module, 5 Leads | -12V | - | OCP,SCP | - | 62368-1 | Isolation module | - | - | 2 | 18V | 36V | 3 W | 1.5 kV | 12V | 125mA,125mA | |
| Min: 1 Mult: 1 | 0 | IF1203S | XP Power | Power supply module,Power Supplies | - | C6577512 | - | Tube-packed | - | - | - | 57% | Through Hole | - | ITE (Commercial) | -40°C ~ 85°C | - | - | - | 0.77" L x 0.28" W x 0.50" H (19.5mm x 7.2mm x 12.6mm) | 7-SIP module, 6 leads | - | - | - | - | - | Isolation module | - | - | 1 | 10.8V | 13.2V | 1 W | 1 kV | 3.3V | 333mA | |
| Min: 1 Mult: 1 | 0 | IH0524SH | XP Power | SIP-5 Power supply module,Power Supplies | - | C6577549 | SIP-5 | Tube-packed | - | - | - | 80% | Through Hole | - | ITE (Commercial) | -40°C ~ 85°C | - | - | - | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.6mm x 10.2mm) | 5-SIP Module | -24V | - | - | - | - | Isolation module | - | - | 2 | 4.5V | 5.5V | 2 W | 3 kV | 24V | 42mA,42mA | |
| Min: 1 Mult: 1 | 0 | IHA0109D12 | XP Power | Power supply module,Power Supplies | - | C6577555 | - | Tube-packed | - | - | - | 74% | Through Hole | - | ITE (Commercial) | -40°C ~ 85°C | - | - | - | 0.77" L x 0.49" W x 0.47" H (19.5mm x 12.5mm x 12.0mm) | 7-SIP module, 5 leads | -12V | - | - | - | - | Isolation module | - | - | 2 | 8.1V | 9.9V | 1 W | 6 kV | 12V | 42mA,42mA | |
| Min: 1 Mult: 1 | 0 | IHA0112D1509 | XP Power | Power supply module,Power Supplies | - | C6577564 | - | Tube-packed | - | - | - | 76% | Through Hole | - | ITE (Commercial) | -40°C ~ 85°C | - | - | - | 0.77" L x 0.49" W x 0.47" H (19.5mm x 12.5mm x 12.0mm) | 7-SIP module, 5 leads | -9V | - | - | - | - | Isolation module | - | - | 2 | 10.8V | 13.2V | 1 W | 6 kV | 15V | 33mA,55mA | |
| Min: 1 Mult: 1 | 0 | IHB5-3/OVP | International Power | Power supply module,Power Supplies | - | C6577574 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | R-6112P | Recom Power | Power supply module,Power Supplies | - | C6633828 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |