Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
size
|
output power
|
output voltage
|
efficiency
|
Installation type
|
Output current (maximum value)
|
application
|
working temperature
|
input voltage
|
Voltage - Output 3
|
Remarks
|
Size/Size
|
Packaging/Housing
|
Voltage - Output 2
|
Certification bodies
|
characteristic
|
Standard number
|
type
|
Supplier Device Packaging
|
Control characteristics
|
Output count
|
Voltage - Input (minimum value)
|
Voltage - Input (maximum value)
|
Power (W)
|
Voltage - Isolation
|
Voltage - Output 1
|
Current output (maximum value)
|
Voltage - Input
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
size
|
output power
|
output voltage
|
efficiency
|
Installation type
|
Output current (maximum value)
|
application
|
working temperature
|
input voltage
|
Voltage - Output 3
|
Remarks
|
Size/Size
|
Packaging/Housing
|
Voltage - Output 2
|
Certification bodies
|
characteristic
|
Standard number
|
type
|
Supplier Device Packaging
|
Control characteristics
|
Output count
|
Voltage - Input (minimum value)
|
Voltage - Input (maximum value)
|
Power (W)
|
Voltage - Isolation
|
Voltage - Output 1
|
Current output (maximum value)
|
Voltage - Input
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | RS3-123.3S/H3 | Recom Power | Power supply module,Power Supplies | - | C6663485 | - | Tube-packed | - | - | - | 75% | Through Hole | - | ITE (commercial), medical | -40°C ~ 71°C | - | - | - | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | 8-SIP module, 7 leads | - | - | Remote on/off, SCP | - | Isolation module | - | Enable, Active Low | 1 | 9V | 18V | 3 W | 3 kV | 3.3V | 600mA | - | |
| Min: 1 Mult: 1 | 0 | MPH02-12S05 | P-DUKE Technology, Inc. | Power supply module,Power Supplies | - | C6596054 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | MPH04-48S24 | P-DUKE Technology, Inc. | Power supply module,Power Supplies | - | C6596074 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 100
| 0 | REC5-0512DRW/H6/A/SMD-R | Recom Power | Power supply module,Power Supplies | - | C6642797 | - | Tape & Reel (TR) | - | - | - | 75% | Surface Mount | - | ITE (commercial), medical | -40°C ~ 75°C | - | - | - | 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) | 24-SMD module, 18 leads | -12V | - | SCP | - | Isolation module | - | - | 2 | 4.5V | 9V | 5 W | 6 kV | 12V | 210mA,210mA | - | |
| Min: 1 Mult: 1 | 0 | REC5-0515SRW/H6/A/X2 | Recom Power | Power supply module,Power Supplies | - | C6642808 | - | Tube-packed | - | - | - | 75% | Through Hole | - | ITE (commercial), medical | -40°C ~ 75°C | - | - | - | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | 24-DIP module, 8 leads | - | - | SCP | - | Isolation module | - | - | 1 | 4.5V | 9V | 5 W | 6 kV | 15V | 340mA | - | |
| Min: 1 Mult: 1 | 0 | REC5-053.3SRW/H4/A/M/CTRL | Recom Power | Power supply module,Power Supplies | - | C6642810 | - | Tube-packed | - | - | - | - | Through Hole | - | ITE (commercial), medical | -40°C ~ 75°C | - | - | - | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | 24-DIP module, 8 leads | - | - | Remote on/off, SCP | - | Isolation module | - | Enable, Active Low | 1 | 4.5V | 9V | 5 W | 4 kV | 3.3V | 1A | - | |
| Min: 1 Mult: 1 | 0 | REC5-053.3SRW/H6/A/M | Recom Power | Power supply module,Power Supplies | - | C6642811 | - | Tube-packed | - | - | - | - | Through Hole | - | ITE (commercial), medical | -40°C ~ 75°C | - | - | - | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | 24-DIP module, 8 leads | - | - | SCP | - | Isolation module | - | - | 1 | 4.5V | 9V | 5 W | 6 kV | 3.3V | 1A | - | |
| Min: 1 Mult: 1 | 0 | REC5-1205DRW/H/B/SMD | Recom Power | Power supply module,Power Supplies | - | C6642812 | - | Tube-packed | - | - | - | 81% | Surface Mount | - | ITE (Commercial) | -40°C ~ 75°C | - | - | - | 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) | 24-SMD module, 18 leads | -5V | - | SCP | - | Isolation module | - | - | 2 | 9V | 18V | 5 W | 1.6 kV | 5V | 500mA,500mA | - | |
| Min: 1 Mult: 1 | 0 | REC5-1205DRW/H6/A/CTRL | Recom Power | Power supply module,Power Supplies | - | C6642815 | - | Tube-packed | - | - | - | 81% | Through Hole | - | ITE (commercial), medical | -40°C ~ 75°C | - | - | - | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | 24-DIP module, 9 leads | -5V | - | Remote on/off, SCP | - | Isolation module | - | Enable, Active Low | 2 | 9V | 18V | 5 W | 6 kV | 5V | 500mA,500mA | - | |
| Min: 1 Mult: 1 | 0 | REC5-1205DRW/H6/A/SMD | Recom Power | Power supply module,Power Supplies | - | C6642816 | - | Tube-packed | - | - | - | 81% | Surface Mount | - | ITE (commercial), medical | -40°C ~ 75°C | - | - | - | 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) | 24-SMD module, 18 leads | -5V | - | SCP | - | Isolation module | - | - | 2 | 9V | 18V | 5 W | 6 kV | 5V | 500mA,500mA | - | |
| Min: 1 Mult: 1 | 0 | REC5-1205SRW/H2/A/M/SMD | Recom Power | Power supply module,Power Supplies | - | C6642817 | - | Tube-packed | - | - | - | 81% | Surface Mount | - | ITE (Commercial) | -40°C ~ 75°C | - | - | - | 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) | 24-SMD module, 18 leads | - | - | SCP | - | Isolation module | - | - | 1 | 9V | 18V | 5 W | 2 kV | 5V | 1A | - | |
| Min: 1 Mult: 1 | 0 | REC5-1205SRW/H2/C/M | Recom Power | Power supply module,Power Supplies | - | C6642818 | - | Tube-packed | - | - | - | 81% | Through Hole | - | ITE (Commercial) | -40°C ~ 75°C | - | - | - | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | 24-DIP module, 9 leads | - | - | SCP | - | Isolation module | - | - | 1 | 9V | 18V | 5 W | 2 kV | 5V | 1A | - | |
| Min: 1 Mult: 1
Full Reel: 100
| 0 | REC5-1212DRW/H/B/M/SMD-R | Recom Power | Power supply module,Power Supplies | - | C6642828 | - | Tape & Reel (TR) | - | - | - | 85% | Surface Mount | - | ITE (Commercial) | -40°C ~ 75°C | - | - | - | 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) | 24-SMD module, 18 leads | -12V | - | SCP | - | Isolation module | - | - | 2 | 9V | 18V | 5 W | 1.6 kV | 12V | 210mA,210mA | - | |
| Min: 1 Mult: 1
Full Reel: 160
| 0 | MLX040A0XY3-SRZ | ABB | Power supply module,Power Supplies | - | C6673288 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 500
| 0 | ISH1224A-TR | XP Power | Power supply module,Power Supplies | - | C6577615 | - | Tape & Reel (TR) | - | - | - | 84% | Surface Mount | - | ITE (Commercial) | -40°C ~ 105°C | - | - | - | 0.50" long x 0.44" wide x 0.29" high (12.7mm x 11.2mm x 7.3mm) | 8-SMD Module, 5 Leads | - | - | SCP | 61000 | Isolation module | - | - | 1 | 10.8V | 13.2V | 2 W | 1.5 kV | 24V | 83mA | - | |
| Min: 1 Mult: 1 | 0 | ITQ2412S | XP Power | Power supply module,Power Supplies | - | C6577837 | - | Tube-packed | - | - | - | 86% | Through Hole | - | ITE (Commercial) | -40°C ~ 100°C | - | - | - | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | 8-SIP module, 7 leads | -12V | - | Remote on/off, SCP | 62368-1 | Isolation module | - | Enable, Active Low | 2 | 9V | 36V | 6 W | 1.5 kV | 12V | 250mA,250mA | - | |
| Min: 1 Mult: 1 | 0 | ITQ2415S-H | XP Power | Power supply module,Power Supplies | - | C6577839 | - | Tube-packed | - | - | - | 87% | Through Hole | - | ITE (Commercial) | -40°C ~ 100°C | - | - | - | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) | 8-SIP module, 6 leads | -15V | - | Remote on/off, SCP | 62368-1 | Isolation module | - | Enable, Active Low | 2 | 9V | 36V | 6 W | 3 kV | 15V | 200mA,200mA | - | |
| Min: 1 Mult: 1 | 0 | FSP200-P35-A18 | FSP Technology | Power supply module,Power Supplies | - | C6558241 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | FSP350-57FCB | FSP Technology | Power supply module,Power Supplies | - | C6558244 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | FSP400-50UCB | FSP Technology | Power supply module,Power Supplies | - | C6558245 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | FSP500-50UCB | FSP Technology | Power supply module,Power Supplies | - | C6558249 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | IML0224S12 | XP Power | Power supply module,Power Supplies | - | C6577885 | - | Tube-packed | - | - | - | 80% | Through Hole | - | Medical type | -40°C ~ 85°C | - | - | - | 0.77" long x 0.39" wide x 0.47" high (19.5mm x 9.8mm x 12.0mm) | 7-SIP Module, 4 Leads | - | - | SCP | - | Isolation module | - | - | 1 | 21.6V | 26.4V | 2 W | 4 kV | 12V | 167mA | - | |
| Min: 1 Mult: 1 | 0 | IZ2403SA | XP Power | Power supply module,Power Supplies | - | C6578036 | - | Tube-packed | - | - | - | 74% | Through Hole | - | ITE (Commercial) | -40°C ~ 100°C | - | - | - | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) | 8-SIP module, 7 leads | - | - | Remote on/off, SCP | 62368-1 | Isolation module | - | Enable, Active Low | 1 | 18V | 36V | 3 W | 1.6 kV | 3.3V | 700mA | - | |
| Min: 1 Mult: 1 | 0 | EBDW020A0B41Z | ABB | Power supply module,Power Supplies | - | C6546572 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | NMP1K2-CEHHHH-00 | MW(MEAN WELL Enterprises) | Power supply module,Power Supplies | - | C6615196 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |