Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
size
|
output power
|
output voltage
|
efficiency
|
Installation type
|
Output current (maximum value)
|
application
|
input voltage
|
working temperature
|
Voltage - Output 3
|
Remarks
|
Size/Size
|
Packaging/Housing
|
Voltage - Output 2
|
Certification bodies
|
characteristic
|
Voltage - Input
|
Standard number
|
type
|
Supplier Device Packaging
|
Control characteristics
|
Output count
|
Voltage - Input (minimum value)
|
Voltage - Input (maximum value)
|
Power (W)
|
Voltage - Isolation
|
Voltage - Output 1
|
Current output (maximum value)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
size
|
output power
|
output voltage
|
efficiency
|
Installation type
|
Output current (maximum value)
|
application
|
input voltage
|
working temperature
|
Voltage - Output 3
|
Remarks
|
Size/Size
|
Packaging/Housing
|
Voltage - Output 2
|
Certification bodies
|
characteristic
|
Voltage - Input
|
Standard number
|
type
|
Supplier Device Packaging
|
Control characteristics
|
Output count
|
Voltage - Input (minimum value)
|
Voltage - Input (maximum value)
|
Power (W)
|
Voltage - Isolation
|
Voltage - Output 1
|
Current output (maximum value)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | R0.5D12-2415/P | Recom Power | Power supply module,Power Supplies | - | C6748895 | - | Tube-packed | - | - | - | 75% | Surface Mount | - | ITE (Commercial) | - | -40°C ~ 100°C | - | - | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) | 12-SMD module, 10 leads | -15V | - | SCP | - | - | Isolation module | - | - | 2 | 21.6V | 26.4V | 500 mW | 1 kV | 15V | 17mA,17mA | |
| Min: 1 Mult: 1
Full Reel: 500
| 0 | R0.5Z-1505/H-R | Recom Power | Power supply module,Power Supplies | - | C6748934 | - | Tape & Reel (TR) | - | - | - | 55% | Surface Mount | - | ITE (commercial), medical | - | -40°C ~ 85°C | - | - | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) | 10-SMD Module, 6 Leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 14.25V | 15.75V | 500 mW | 2 kV | 5V | 100mA | |
| Min: 1 Mult: 1 | 0 | R09P05S/P/X2/R6.4 | Recom Power | Power supply module,Power Supplies | - | C6748989 | - | Tube-packed | - | - | - | 80% | Through Hole | - | ITE (commercial), medical | - | -40°C ~ 85°C | - | - | 0.77" Length x 0.39" Width x 0.49" Height (19.5mm x 9.8mm x 12.5mm) | 7-SIP Module, 4 Leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 8.1V | 9.9V | 1 W | 6.4 kV | 5V | 200mA | |
| Min: 1 Mult: 1 | 0 | R09P12S/R6.4 | Recom Power | Power supply module,Power Supplies | - | C6748995 | - | Tube-packed | - | - | - | 82% | Through Hole | - | ITE (commercial), medical | - | -40°C ~ 85°C | - | - | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | 7-SIP Module, 4 Leads | - | - | - | - | - | Isolation module | - | - | 1 | 8.1V | 9.9V | 1 W | 6.4 kV | 12V | 84mA | |
| Min: 1 Mult: 1 | 0 | R09P3.3D/P | Recom Power | Power supply module,Power Supplies | - | C6748997 | - | Tube-packed | - | - | - | 70% | Through Hole | - | ITE (commercial), medical | - | -40°C ~ 90°C | - | - | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | 7-SIP module, 5 leads | -3.3V | - | SCP | - | - | Isolation module | - | - | 2 | 8.1V | 9.9V | 1 W | 6.4 kV | 3.3V | 151mA,151mA | |
| Min: 1 Mult: 1 | 0 | R2S-243.3/H | Recom Power | Power supply module,Power Supplies | - | C6749148 | - | Tube-packed | - | - | - | 75% | Surface Mount | - | ITE (commercial), medical | - | -40°C ~ 100°C | - | - | 0.50" long x 0.42" wide x 0.35" high (12.8mm x 10.7mm x 9.0mm) | 8-SMD Module, 5 Leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 21.6V | 26.4V | 2 W | 3 kV | 3.3V | 606mA | |
| Min: 1 Mult: 1 | 0 | R12P12D/P/R6.4 | Recom Power | Power supply module,Power Supplies | - | C6749163 | - | Tube-packed | - | - | - | 82% | Through Hole | - | ITE (commercial), medical | - | -40°C ~ 85°C | - | - | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | 7-SIP module, 5 leads | -12V | - | SCP | - | - | Isolation module | - | - | 2 | 10.8V | 13.2V | 1 W | 6.4 kV | 12V | 41mA,41mA | |
| Min: 1 Mult: 1 | 0 | R12P12S/X2/R8 | Recom Power | Power supply module,Power Supplies | - | C6749165 | - | Tube-packed | - | - | - | 82% | Through Hole | - | ITE (commercial), medical | - | -40°C ~ 85°C | - | - | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | 7-SIP Module, 4 Leads | - | - | - | - | - | Isolation module | - | - | 1 | 10.8V | 13.2V | 1 W | 8 kV | 12V | 84mA | |
| Min: 1 Mult: 1 | 0 | R2S12-1215/P | Recom Power | Power supply module,Power Supplies | - | C6749166 | - | Tube-packed | - | - | - | 85% | Surface Mount | - | ITE (Commercial) | - | -40°C ~ 100°C | - | - | 0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm) | 12-SMD module, 10 leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 10.8V | 13.2V | 2 W | 1 kV | 15V | 133mA | |
| Min: 1 Mult: 1 | 0 | 1/16A24-N30-I5-M | Advanced Energy | Power supply module,Power Supplies | - | C6777674 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | 1/16A24-P20-I10-F-M-H | Advanced Energy | Power supply module,Power Supplies | - | C6777680 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | 1/16A24-P20-I5-25PPM-F-M-H | Advanced Energy | Power supply module,Power Supplies | - | C6777684 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | 1/2A12-N4-M | Advanced Energy | Power supply module,Power Supplies | - | C6777725 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | RM-2415S/H | Recom Power | Power supply module,Power Supplies | - | C6769225 | - | Tube-packed | - | - | - | 76% | Through Hole | - | ITE (commercial), medical | - | -40°C ~ 85°C | - | - | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | 4-SIP Module | - | - | SCP | - | - | Isolation module | - | - | 1 | 21.6V | 26.4V | 250 mW | 2 kV | 15V | 17mA | |
| Min: 1 Mult: 1 | 0 | SDS120PS28B | XP Power | Power supply module,Power Supplies | - | C6802546 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | ERM00H18 | Artesyn | Power supply module,Power Supplies | - | C6845520 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | CTDD1907SF-0515-D1K-2 | Central Semicon | Power supply module,Power Supplies | - | C6769378 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | REM5E-4809S/R8/A/X1 | Recom Power | Power supply module,Power Supplies | - | C6759738 | - | Tube-packed | - | - | - | 83% | Through Hole | - | Medical type | - | -40°C ~ 80°C | - | - | 1.25" Length x 0.80" Width x 0.40" Height (31.8mm x 20.3mm x 10.2mm) | 24-DIP Module, 7 Leads | - | CB,cURus | OCP,OVP,SCP,UVLO | - | - | Isolation module | - | - | 1 | 36V | 75V | 5 W | 8 kV | 9V | 556mA | |
| Min: 1 Mult: 1 | 0 | REC5-4815SRW/H2/C/SMD | Recom Power | Power supply module,Power Supplies | - | C6759742 | - | Tube-packed | - | - | - | 86% | Surface Mount | - | ITE (Commercial) | - | -40°C ~ 75°C | - | - | 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) | 24-SMD module, 18 leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 36V | 72V | 5 W | 2 kV | 15V | 340mA | |
| Min: 1 Mult: 1 | 0 | REC5-4815SRW/H6/A/X2 | Recom Power | Power supply module,Power Supplies | - | C6759757 | - | Tube-packed | - | - | - | 86% | Through Hole | - | ITE (commercial), medical | - | -40°C ~ 75°C | - | - | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | 24-DIP module, 8 leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 36V | 72V | 5 W | 6 kV | 15V | 340mA | |
| Min: 1 Mult: 1 | 0 | REC5-483.3SRW/H6/C/SMD | Recom Power | Power supply module,Power Supplies | - | C6759814 | - | Tube-packed | - | - | - | 77% | Surface Mount | - | ITE (commercial), medical | - | -40°C ~ 75°C | - | - | 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) | 24-SMD module, 18 leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 36V | 72V | 5 W | 6 kV | 3.3V | 1A | |
| Min: 1 Mult: 1 | 0 | REC6-0512DRW/R10/C/X1 | Recom Power | Power supply module,Power Supplies | - | C6759881 | - | Tube-packed | - | - | - | 82% | Through Hole | - | ITE (commercial), medical | - | -40°C ~ 75°C | - | - | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | 24-DIP module, 9 leads | -12V | - | SCP,UVLO | - | - | Isolation module | - | - | 2 | 4.5V | 9V | 6 W | 10 kV | 12V | 208mA,208mA | |
| Min: 1 Mult: 1 | 0 | ISL8203MIRZ | RENESAS | Power supply module,Power Supplies | - | C6884126 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 100
| 0 | REC7.5-1212DRW/H2/A/M/SMD/CTRL-R | Recom Power | Power supply module,Power Supplies | - | C6760060 | - | Tape & Reel (TR) | - | - | - | 85% | Surface Mount | - | ITE (commercial), medical | - | -40°C ~ 71°C | - | - | 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) | 24-SMD module, 18 leads | -12V | - | Remote on/off, SCP | - | - | Isolation module | - | Enable, Active Low | 2 | 9V | 18V | 8 W | 2 kV | 12V | 312mA,312mA | |
| Min: 1 Mult: 1
Full Reel: 100
| 0 | REC7.5-1215DRW/H1/A/M/SMD-R | Recom Power | Power supply module,Power Supplies | - | C6760064 | - | Tape & Reel (TR) | - | - | - | 86% | Surface Mount | - | ITE (commercial), medical | - | -40°C ~ 71°C | - | - | 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) | 24-SMD module, 18 leads | -15V | - | SCP | - | - | Isolation module | - | - | 2 | 9V | 18V | 8 W | 1 kV | 15V | 250mA,250mA |