Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
size
|
output power
|
output voltage
|
efficiency
|
Installation type
|
Output current (maximum value)
|
application
|
working temperature
|
input voltage
|
Voltage - Output 3
|
Remarks
|
Size/Size
|
Packaging/Housing
|
Voltage - Output 2
|
Certification bodies
|
characteristic
|
Voltage - Input
|
Standard number
|
type
|
Supplier Device Packaging
|
Control characteristics
|
Output count
|
Voltage - Input (minimum value)
|
Voltage - Input (maximum value)
|
Power (W)
|
Voltage - Isolation
|
Voltage - Output 1
|
Current output (maximum value)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
size
|
output power
|
output voltage
|
efficiency
|
Installation type
|
Output current (maximum value)
|
application
|
working temperature
|
input voltage
|
Voltage - Output 3
|
Remarks
|
Size/Size
|
Packaging/Housing
|
Voltage - Output 2
|
Certification bodies
|
characteristic
|
Voltage - Input
|
Standard number
|
type
|
Supplier Device Packaging
|
Control characteristics
|
Output count
|
Voltage - Input (minimum value)
|
Voltage - Input (maximum value)
|
Power (W)
|
Voltage - Isolation
|
Voltage - Output 1
|
Current output (maximum value)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | NMP650-HCKC-00 | MW(MEAN WELL Enterprises) | Power supply module,Power Supplies | - | C6721046 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | NMP650-HKKE-00 | MW(MEAN WELL Enterprises) | Power supply module,Power Supplies | - | C6721072 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | NMP650-KCHK-00 | MW(MEAN WELL Enterprises) | Power supply module,Power Supplies | - | C6721077 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | NMP650-KCKK-00 | MW(MEAN WELL Enterprises) | Power supply module,Power Supplies | - | C6721081 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | NMP650-KEEE-00 | MW(MEAN WELL Enterprises) | Power supply module,Power Supplies | - | C6721083 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | NMP650-KKEC-00 | MW(MEAN WELL Enterprises) | Power supply module,Power Supplies | - | C6721088 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | NNS30-24 | TDK | Power supply module,Power Supplies | - | C6721135 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | NPS24-M | Artesyn | Power supply module,Power Supplies | - | C6721316 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | VAQE6W-Q48-S3-D | CUI | Power supply module,Power Supplies | - | C6739745 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | VAWQ6-Q24-S12H | CUI | Power supply module,Power Supplies | - | C6739757 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | R-789.0-0.5 | Recom Power | SIP-3 Power supply module,Power Supplies | - | C6748627 | SIP-3 | Tube-packed | - | - | - | 96% | Through Hole | - | ITE (Commercial) | -40°C ~ 85°C | - | - | - | 0.45" long x 0.30" wide x 0.40" high (11.5mm x 7.5mm x 10.2mm) | 3-SIP Module | - | - | OTP,SCP | - | - | Linear Regulator Replacement | - | - | 1 | 11V | 32V | 5 W | - | 9V | 500mA | |
| Min: 1 Mult: 1
Full Reel: 100
| 0 | REC10-2405DRW/H2/A/M/SMD-R | Recom Power | Power supply module,Power Supplies | - | C6758421 | - | Tape & Reel (TR) | - | - | - | 84% | Surface Mount | - | ITE (Commercial) | -40°C ~ 75°C | - | - | - | 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) | 24-SMD module, 18 leads | -5V | - | Remote on/off, OCP (Over Current Protection), SCP (Short Circuit Protection) | - | - | Isolation module | - | Enable, Active High | 2 | 18V | 36V | 10 W | 2 kV | 5V | 1A,1A | |
| Min: 1 Mult: 1 | 0 | REC10-2412SZ/H2/M | Recom Power | DIP-24 Power supply module,Power Supplies | - | C6758427 | DIP-24 | Tube-packed | - | - | - | 85% | Through Hole | - | ITE (Commercial) | -40°C ~ 71°C | - | - | - | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | 24-DIP module | - | - | Remote on/off, OCP, SCP, UVLO | - | - | Isolation module | - | Enable, Active High | 1 | 9V | 36V | 10 W | 2 kV | 12V | 833mA | |
| Min: 1 Mult: 1 | 0 | REC10-243.3SRWZ/H2/A/M/X2 | Recom Power | Power supply module,Power Supplies | - | C6758432 | - | Tube-packed | - | - | - | 84% | Through Hole | - | ITE (commercial), medical | -40°C ~ 65°C | - | - | - | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | 24-DIP module, 9 leads | - | - | Remote on/off, OCP (Over Current Protection), SCP (Short Circuit Protection) | - | - | Isolation module | - | Enable, Active High | 1 | 9V | 36V | 10 W | 2 kV | 3.3V | 2A | |
| Min: 1 Mult: 1 | 0 | R0.25D-2409/P | Recom Power | Power supply module,Power Supplies | - | C6748669 | - | Tube-packed | - | - | - | 60 ~ 70% | Surface Mount | - | ITE (Commercial) | -40°C ~ 100°C | - | - | - | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) | 10-SMD Module, 6 Leads | -9V | - | SCP | - | - | Isolation module | - | - | 2 | 21.6V | 26.4V | 250 mW | 1 kV | 9V | 14mA,14mA | |
| Min: 1 Mult: 1 | 0 | REC10-4805SZ/H3/M | Recom Power | DIP-6 Power supply module,Power Supplies | - | C6758443 | DIP-6 | Tube-packed | - | - | - | 86% | Through Hole | - | ITE (Commercial) | -40°C ~ 71°C | - | - | - | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | 6-DIP Module | - | - | Remote on/off, OCP, SCP, UVLO | - | - | Isolation module | - | Enable, Active High | 1 | 18V | 75V | 10 W | 3 kV | 5V | 2A | |
| Min: 1 Mult: 1 | 0 | REC10-4812SRW/H2/A/M/X2 | Recom Power | Power supply module,Power Supplies | - | C6758445 | - | Tube-packed | - | - | - | 86% | Through Hole | - | ITE (commercial), medical | -40°C ~ 75°C | - | - | - | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | 24-DIP module, 9 leads | - | - | Remote on/off, OCP (Over Current Protection), SCP (Short Circuit Protection) | - | - | Isolation module | - | Enable, Active High | 1 | 36V | 75V | 10 W | 2 kV | 12V | 833mA | |
| Min: 1 Mult: 1 | 0 | REC10-4815D/H3/M | Recom Power | DIP-24 Power supply module,Power Supplies | - | C6758449 | DIP-24 | Tube-packed | - | - | - | 86% | Through Hole | - | ITE (Commercial) | -40°C ~ 81°C | - | - | - | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | 24-DIP module | -15V | - | Remote on/off, OCP, SCP, UVLO | - | - | Isolation module | - | Enable, Active High | 2 | 36V | 75V | 10 W | 3 kV | 15V | 333mA,333mA | |
| Min: 1 Mult: 1 | 0 | REC15-1205D/H2/M/X2 | Recom Power | Power supply module,Power Supplies | - | C6758455 | - | Tube-packed | - | - | - | 83% | Through Hole | - | ITE (commercial), medical | -40°C ~ 100°C (With Derating) | - | - | - | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | 6-DIP Module | -5V | - | SCP | - | - | Isolation module | - | - | 2 | 9V | 18V | 15 W | 2 kV | 5V | 1.5A,1.5A | |
| Min: 1 Mult: 1 | 0 | REC15-2405DZ/H3/M/X2 | Recom Power | Power supply module,Power Supplies | - | C6758461 | - | Tube-packed | - | - | - | 83% | Through Hole | - | ITE (commercial), medical | -40°C to 90°C (derated) | - | - | - | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | 6-DIP Module | -5V | - | SCP | - | - | Isolation module | - | - | 2 | 18V | 36V | 15 W | 3 kV | 5V | 1.5A,1.5A | |
| Min: 1 Mult: 1 | 0 | REC3-4815DRW/H4/C/SMD | Recom Power | Power supply module,Power Supplies | - | C6758472 | - | Tube-packed | - | - | - | 86% | Surface Mount | - | ITE (commercial), medical | -40°C ~ 85°C | - | - | - | 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) | 24-SMD module, 18 leads | -15V | - | SCP | - | - | Isolation module | - | - | 2 | 36V | 72V | 3 W | 4 kV | 15V | 100mA,100mA | |
| Min: 1 Mult: 1 | 0 | REC15-4812DZ/H3/M | Recom Power | DIP-6 Power supply module,Power Supplies | - | C6758487 | DIP-6 | Tube-packed | - | - | - | 86% | Through Hole | - | ITE (commercial), medical | -40°C ~ 65°C | - | - | - | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | 6-DIP Module | -12V | - | Remote on/off, OCP, SCP, UVLO | - | - | Isolation module | - | Enable, Active High | 2 | 18V | 75V | 15 W | 3 kV | 12V | 625mA,625mA | |
| Min: 1 Mult: 1 | 0 | REC3-4815DRWZ/H2/A/SMD/CTRL | Recom Power | Power supply module,Power Supplies | - | C6758490 | - | Tube-packed | - | - | - | 85% | Surface Mount | - | ITE (Commercial) | -40°C ~ 85°C | - | - | - | 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) | 24-SMD module, 18 leads | -15V | - | Remote on/off, SCP | - | - | Isolation module | - | Enable, Active Low | 2 | 18V | 72V | 3 W | 2 kV | 15V | 100mA,100mA | |
| Min: 1 Mult: 1 | 0 | REC15-4812S/H2/M | Recom Power | DIP-6 Power supply module,Power Supplies | - | C6758491 | DIP-6 | Tube-packed | - | - | - | 86% | Through Hole | - | ITE (commercial), medical | -40°C ~ 71°C | - | - | - | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | 6-DIP Module | - | - | Remote on/off, OCP, SCP, UVLO | - | - | Isolation module | - | Enable, Active High | 1 | 36V | 75V | 15 W | 2 kV | 12V | 1.25A | |
| Min: 1 Mult: 1 | 0 | CQS48120-14 | Cosel | Power supply module,Power Supplies | - | C6767911 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |