Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
size
|
output power
|
output voltage
|
efficiency
|
Installation type
|
Output current (maximum value)
|
application
|
working temperature
|
input voltage
|
Voltage - Output 3
|
Remarks
|
Size/Size
|
Packaging/Housing
|
Voltage - Output 2
|
Certification bodies
|
characteristic
|
Voltage - Input
|
Standard number
|
type
|
Supplier Device Packaging
|
Control characteristics
|
Output count
|
Voltage - Input (minimum value)
|
Voltage - Input (maximum value)
|
Power (W)
|
Voltage - Isolation
|
Voltage - Output 1
|
Current output (maximum value)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
size
|
output power
|
output voltage
|
efficiency
|
Installation type
|
Output current (maximum value)
|
application
|
working temperature
|
input voltage
|
Voltage - Output 3
|
Remarks
|
Size/Size
|
Packaging/Housing
|
Voltage - Output 2
|
Certification bodies
|
characteristic
|
Voltage - Input
|
Standard number
|
type
|
Supplier Device Packaging
|
Control characteristics
|
Output count
|
Voltage - Input (minimum value)
|
Voltage - Input (maximum value)
|
Power (W)
|
Voltage - Isolation
|
Voltage - Output 1
|
Current output (maximum value)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | AC4-PMZHN-00 | Cosel | Power supply module,Power Supplies | - | C6854281 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | SA01S2409A | Delta Elec | SMD-8P Power supply module,Power Supplies | - | C6801202 | SMD-8P | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | S24DE150R3PDFA | Delta Elec | DIP-6 Power supply module,Power Supplies | - | C6801522 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | RKZ-1205S/P | Recom Power | Power supply module,Power Supplies | - | C6768431 | - | Tube-packed | - | - | - | 84% | Through Hole | - | ITE (commercial), medical | -40°C ~ 85°C | - | - | - | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | 7-SIP Module, 4 Leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 10.8V | 13.2V | 2 W | 3 kV | 5V | 400mA | |
| Min: 1 Mult: 1 | 0 | RKZE-1212S | Recom Power | Power supply module,Power Supplies | - | C6768454 | - | Tube-packed | - | - | - | 0.88 | Through Hole | - | ITE (Commercial) | -40°C ~ 80°C | - | - | - | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | 7-SIP Module, 4 Leads | - | - | - | - | - | Isolation module | - | - | 1 | 10.8V | 13.2V | 2 W | 3 kV | 12V | 167mA | |
| Min: 1 Mult: 1 | 0 | RKZE-1512S | Recom Power | Power supply module,Power Supplies | - | C6768456 | - | Tube-packed | - | - | - | 0.88 | Through Hole | - | ITE (Commercial) | -40°C ~ 80°C | - | - | - | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | 7-SIP Module, 4 Leads | - | - | - | - | - | Isolation module | - | - | 1 | 13.5V | 16.5V | 2 W | 3 kV | 12V | 167mA | |
| Min: 1 Mult: 1 | 0 | RKZE-2415D/P | Recom Power | Power supply module,Power Supplies | - | C6768460 | - | Tube-packed | - | - | - | 86% | Through Hole | - | ITE (Commercial) | -40°C ~ 80°C | - | - | - | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | 7-SIP module, 5 leads | -15V | - | SCP | - | - | Isolation module | - | - | 2 | 21.6V | 26.4V | 2 W | 3 kV | 15V | 66mA,66mA | |
| Min: 1 Mult: 1 | 0 | RKZE-2415S/HP | Recom Power | Power supply module,Power Supplies | - | C6768462 | - | Tube-packed | - | - | - | 86% | Through Hole | - | ITE (Commercial) | -40°C ~ 80°C | - | - | - | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | 7-SIP Module, 4 Leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 21.6V | 26.4V | 2 W | 4 kV | 15V | 133mA | |
| Min: 1 Mult: 1
Full Reel: 500
| 0 | R0.25D12-3.324-R | Recom Power | Power supply module,Power Supplies | - | C6748744 | - | Tape & Reel (TR) | - | - | - | 60 ~ 70% | Surface Mount | - | ITE (Commercial) | -40°C ~ 100°C | - | - | - | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) | 12-SMD module, 10 leads | -24V | - | SCP | - | - | Isolation module | - | - | 2 | 3V | 3.6V | 250 mW | 1 kV | 24V | 5.2mA,5.2mA | |
| Min: 1 Mult: 1 | 0 | R0.25S-1505 | Recom Power | Power supply module,Power Supplies | - | C6748772 | - | Tube-packed | - | - | - | 60 ~ 70% | Surface Mount | - | ITE (Commercial) | -40°C ~ 100°C | - | - | - | 0.49" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | 8-SMD Module, 5 Leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 13.5V | 16.5V | 250 mW | 1 kV | 5V | 50mA | |
| Min: 1 Mult: 1 | 0 | R0.25S-2424/H | Recom Power | Power supply module,Power Supplies | - | C6748779 | - | Tube-packed | - | - | - | 60 ~ 70% | Surface Mount | - | ITE (commercial), medical | -40°C ~ 100°C | - | - | - | 0.49" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | 8-SMD Module, 5 Leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 21.6V | 26.4V | 250 mW | 3 kV | 24V | 10.4mA | |
| Min: 1 Mult: 1
Full Reel: 500
| 0 | R0.25S12-0509/H-R | Recom Power | Power supply module,Power Supplies | - | C6748784 | - | Tape & Reel (TR) | - | - | - | 60 ~ 70% | Surface Mount | - | ITE (commercial), medical | -40°C ~ 100°C | - | - | - | 0.49" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | 12-SMD module, 10 leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 4.5V | 5.5V | 250 mW | 3 kV | 9V | 28mA | |
| Min: 1 Mult: 1
Full Reel: 500
| 0 | R0.25S12-0515/HP-R | Recom Power | Power supply module,Power Supplies | - | C6748787 | - | Tape & Reel (TR) | - | - | - | 60 ~ 70% | Surface Mount | - | ITE (commercial), medical | -40°C ~ 100°C | - | - | - | 0.49" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | 12-SMD module, 10 leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 4.5V | 5.5V | 250 mW | 3 kV | 15V | 17mA | |
| Min: 1 Mult: 1 | 0 | R2S-0524/P | Recom Power | Power supply module,Power Supplies | - | C6748791 | - | Tube-packed | - | - | - | 85% | Surface Mount | - | ITE (Commercial) | -40°C ~ 100°C | - | - | - | 0.50" long x 0.42" wide x 0.35" high (12.8mm x 10.7mm x 9.0mm) | 8-SMD Module, 5 Leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 4.5V | 5.5V | 2 W | 1 kV | 24V | 83mA | |
| Min: 1 Mult: 1
Full Reel: 250
| 0 | R2S-1212/P-R | Recom Power | Power supply module,Power Supplies | - | C6748795 | - | Tape & Reel (TR) | - | - | - | 85% | Surface Mount | - | ITE (Commercial) | -40°C ~ 100°C | - | - | - | 0.50" long x 0.42" wide x 0.35" high (12.8mm x 10.7mm x 9.0mm) | 8-SMD Module, 5 Leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 10.8V | 13.2V | 2 W | 1 kV | 12V | 167mA | |
| Min: 1 Mult: 1
Full Reel: 500
| 0 | R0.25S12-1212/HP-R | Recom Power | Power supply module,Power Supplies | - | C6748796 | - | Tape & Reel (TR) | - | - | - | 60 ~ 70% | Surface Mount | - | ITE (commercial), medical | -40°C ~ 100°C | - | - | - | 0.49" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | 12-SMD module, 10 leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 10.8V | 13.2V | 250 mW | 3 kV | 12V | 21mA | |
| Min: 1 Mult: 1
Full Reel: 500
| 0 | R0.25S12-1215/P-R | Recom Power | Power supply module,Power Supplies | - | C6748798 | - | Tape & Reel (TR) | - | - | - | 60 ~ 70% | Surface Mount | - | ITE (Commercial) | -40°C ~ 100°C | - | - | - | 0.49" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | 12-SMD module, 10 leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 10.8V | 13.2V | 250 mW | 1 kV | 15V | 17mA | |
| Min: 1 Mult: 1
Full Reel: 500
| 0 | R0.25S12-1505/HP-R | Recom Power | Power supply module,Power Supplies | - | C6748800 | - | Tape & Reel (TR) | - | - | - | 60 ~ 70% | Surface Mount | - | ITE (commercial), medical | -40°C ~ 100°C | - | - | - | 0.49" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | 12-SMD module, 10 leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 13.5V | 16.5V | 250 mW | 3 kV | 5V | 50mA | |
| Min: 1 Mult: 1 | 0 | R2S-153.3 | Recom Power | Power supply module,Power Supplies | - | C6748807 | - | Tube-packed | - | - | - | 75% | Surface Mount | - | ITE (Commercial) | -40°C ~ 100°C | - | - | - | 0.50" long x 0.42" wide x 0.35" high (12.8mm x 10.7mm x 9.0mm) | 8-SMD Module, 5 Leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 13.5V | 16.5V | 2 W | 1 kV | 3.3V | 606mA | |
| Min: 1 Mult: 1 | 0 | R0.25S12-153.3/P | Recom Power | Power supply module,Power Supplies | - | C6748810 | - | Tube-packed | - | - | - | 60 ~ 70% | Surface Mount | - | ITE (Commercial) | -40°C ~ 100°C | - | - | - | 0.49" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | 12-SMD module, 10 leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 13.5V | 16.5V | 250 mW | 1 kV | 3.3V | 76mA | |
| Min: 1 Mult: 1 | 0 | R0.25S12-243.3/H | Recom Power | Power supply module,Power Supplies | - | C6748818 | - | Tube-packed | - | - | - | 60 ~ 70% | Surface Mount | - | ITE (commercial), medical | -40°C ~ 100°C | - | - | - | 0.49" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | 12-SMD module, 10 leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 21.6V | 26.4V | 250 mW | 3 kV | 3.3V | 76mA | |
| Min: 1 Mult: 1 | 0 | R0.25S12-243.3/HP | Recom Power | Power supply module,Power Supplies | - | C6748820 | - | Tube-packed | - | - | - | 60 ~ 70% | Surface Mount | - | ITE (commercial), medical | -40°C ~ 100°C | - | - | - | 0.49" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | 12-SMD module, 10 leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 21.6V | 26.4V | 250 mW | 3 kV | 3.3V | 76mA | |
| Min: 1 Mult: 1 | 0 | R0.25S12-3.312/H | Recom Power | Power supply module,Power Supplies | - | C6748831 | - | Tube-packed | - | - | - | 60 ~ 70% | Surface Mount | - | ITE (commercial), medical | -40°C ~ 100°C | - | - | - | 0.49" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | 12-SMD module, 10 leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 3V | 3.6V | 250 mW | 3 kV | 12V | 21mA | |
| Min: 1 Mult: 1 | 0 | R0.25S12-3.315 | Recom Power | Power supply module,Power Supplies | - | C6748833 | - | Tube-packed | - | - | - | 60 ~ 70% | Surface Mount | - | ITE (Commercial) | -40°C ~ 100°C | - | - | - | 0.49" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | 12-SMD module, 10 leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 3V | 3.6V | 250 mW | 1 kV | 15V | 17mA | |
| Min: 1 Mult: 1
Full Reel: 500
| 0 | R0.25S8-1224/P-R | Recom Power | SMD-8P Power supply module,Power Supplies | - | C6748837 | SMD-8P | Tape & Reel (TR) | - | - | - | 60 ~ 70% | Surface Mount | - | ITE (Commercial) | -40°C ~ 100°C | - | - | - | 0.49" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | 8-SMD Module | - | - | SCP | - | - | Isolation module | - | - | 1 | 10.8V | 13.2V | 250 mW | 1 kV | 24V | 10.4mA |