Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
size
|
output power
|
output voltage
|
efficiency
|
Installation type
|
Output current (maximum value)
|
application
|
working temperature
|
input voltage
|
Voltage - Output 3
|
Remarks
|
Size/Size
|
Packaging/Housing
|
Voltage - Output 2
|
Certification bodies
|
characteristic
|
Voltage - Input
|
Standard number
|
type
|
Supplier Device Packaging
|
Control characteristics
|
Output count
|
Voltage - Input (minimum value)
|
Voltage - Input (maximum value)
|
Power (W)
|
Voltage - Isolation
|
Voltage - Output 1
|
Current output (maximum value)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
size
|
output power
|
output voltage
|
efficiency
|
Installation type
|
Output current (maximum value)
|
application
|
working temperature
|
input voltage
|
Voltage - Output 3
|
Remarks
|
Size/Size
|
Packaging/Housing
|
Voltage - Output 2
|
Certification bodies
|
characteristic
|
Voltage - Input
|
Standard number
|
type
|
Supplier Device Packaging
|
Control characteristics
|
Output count
|
Voltage - Input (minimum value)
|
Voltage - Input (maximum value)
|
Power (W)
|
Voltage - Isolation
|
Voltage - Output 1
|
Current output (maximum value)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | REC15-2415SZ/H3/M/X2 | Recom Power | Power supply module,Power Supplies | - | C6758473 | - | Tube-packed | - | - | - | 86% | Through Hole | - | ITE (commercial), medical | -40°C to 90°C (derated) | - | - | - | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | 5-DIP module | - | - | SCP | - | - | Isolation module | - | - | 1 | 18V | 36V | 15 W | 3 kV | 15V | 1A | |
| Min: 1 Mult: 1 | 0 | REC3-4815DRWZ/H/B/M/SMD | Recom Power | Power supply module,Power Supplies | - | C6758480 | - | Tube-packed | - | - | - | 85% | Surface Mount | - | ITE (Commercial) | -40°C ~ 85°C | - | - | - | 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) | 24-SMD module, 18 leads | -15V | - | SCP | - | - | Isolation module | - | - | 2 | 18V | 72V | 3 W | 1.6 kV | 15V | 100mA,100mA | |
| Min: 1 Mult: 1 | 0 | REC15-4812DZ/H3/M | Recom Power | DIP-6 Power supply module,Power Supplies | - | C6758487 | DIP-6 | Tube-packed | - | - | - | 86% | Through Hole | - | ITE (commercial), medical | -40°C ~ 65°C | - | - | - | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | 6-DIP Module | -12V | - | Remote on/off, OCP, SCP, UVLO | - | - | Isolation module | - | Enable, Active High | 2 | 18V | 75V | 15 W | 3 kV | 12V | 625mA,625mA | |
| Min: 1 Mult: 1 | 0 | REC3-4815DRWZ/H2/A/SMD/CTRL | Recom Power | Power supply module,Power Supplies | - | C6758490 | - | Tube-packed | - | - | - | 85% | Surface Mount | - | ITE (Commercial) | -40°C ~ 85°C | - | - | - | 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) | 24-SMD module, 18 leads | -15V | - | Remote on/off, SCP | - | - | Isolation module | - | Enable, Active Low | 2 | 18V | 72V | 3 W | 2 kV | 15V | 100mA,100mA | |
| Min: 1 Mult: 1 | 0 | REC15-4812S/H2/M | Recom Power | DIP-6 Power supply module,Power Supplies | - | C6758491 | DIP-6 | Tube-packed | - | - | - | 86% | Through Hole | - | ITE (commercial), medical | -40°C ~ 71°C | - | - | - | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | 6-DIP Module | - | - | Remote on/off, OCP, SCP, UVLO | - | - | Isolation module | - | Enable, Active High | 1 | 36V | 75V | 15 W | 2 kV | 12V | 1.25A | |
| Min: 1 Mult: 1 | 0 | REC3-4815DRWZ/H6/C/SMD | Recom Power | Power supply module,Power Supplies | - | C6758500 | - | Tube-packed | - | - | - | 85% | Surface Mount | - | ITE (commercial), medical | -40°C ~ 85°C | - | - | - | 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) | 24-SMD module, 18 leads | -15V | - | SCP | - | - | Isolation module | - | - | 2 | 18V | 72V | 3 W | 6 kV | 15V | 100mA,100mA | |
| Min: 1 Mult: 1 | 0 | REC3-4815SRW/H2/A/M/SMD/CTRL | Recom Power | Power supply module,Power Supplies | - | C6758504 | - | Tube-packed | - | - | - | 86% | Surface Mount | - | ITE (Commercial) | -40°C ~ 85°C | - | - | - | 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) | 24-SMD module, 18 leads | - | - | Remote on/off, SCP | - | - | Isolation module | - | Enable, Active Low | 1 | 36V | 72V | 3 W | 2 kV | 15V | 200mA | |
| Min: 1 Mult: 1 | 0 | REC3-4815SRW/H2/C/M/SMD | Recom Power | Power supply module,Power Supplies | - | C6758516 | - | Tube-packed | - | - | - | 86% | Surface Mount | - | ITE (Commercial) | -40°C ~ 85°C | - | - | - | 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) | 24-SMD module, 18 leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 36V | 72V | 3 W | 2 kV | 15V | 200mA | |
| Min: 1 Mult: 1 | 0 | REC3-0505SR/H1/M/SMD | Recom Power | Power supply module,Power Supplies | - | C6758530 | - | Tube-packed | - | - | - | 65% | Surface Mount | - | ITE (Commercial) | -40°C ~ 80°C | - | - | - | 1.26" L x 0.80" W x 0.44" H (32.0mm x 20.3mm x 11.2mm) | 24-SMD module, 18 leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 4.25V | 5.75V | 3 W | 1 kV | 5V | 600mA | |
| Min: 1 Mult: 1 | 0 | REC3-4815SRWZ/H2/A/M/SMD | Recom Power | Power supply module,Power Supplies | - | C6758535 | - | Tube-packed | - | - | - | 85% | Surface Mount | - | ITE (Commercial) | -40°C ~ 85°C | - | - | - | 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) | 24-SMD module, 18 leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 18V | 72V | 3 W | 2 kV | 15V | 200mA | |
| Min: 1 Mult: 1 | 0 | XS500-24N-005 | Advanced Energy | Power supply module,Power Supplies | - | C6758542 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | REC3-0509DRW/H2/A/M/CTRL | Recom Power | Power supply module,Power Supplies | - | C6758562 | - | Tube-packed | - | - | - | 83% | Through Hole | - | ITE (Commercial) | -40°C ~ 80°C | - | - | - | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | 24-DIP module, 8 leads | -9V | - | Remote on/off, SCP | - | - | Isolation module | - | Enable, Active Low | 2 | 4.5V | 9V | 3 W | 2 kV | 9V | 165mA,165mA | |
| Min: 1 Mult: 1
Full Reel: 100
| 0 | REC3-0509DRW/H6/C/SMD-R | Recom Power | Power supply module,Power Supplies | - | C6758567 | - | Tape & Reel (TR) | - | - | - | 83% | Surface Mount | - | ITE (commercial), medical | -40°C ~ 80°C | - | - | - | 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) | 24-SMD module, 18 leads | -9V | - | SCP | - | - | Isolation module | - | - | 2 | 4.5V | 9V | 3 W | 6 kV | 9V | 165mA,165mA | |
| Min: 1 Mult: 1 | 0 | REC3-0509SRW/H2/A/SMD/CTRL | Recom Power | Power supply module,Power Supplies | - | C6758571 | - | Tube-packed | - | - | - | 83% | Surface Mount | - | ITE (Commercial) | -40°C ~ 80°C | - | - | - | 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) | 24-SMD module, 18 leads | - | - | Remote on/off, SCP | - | - | Isolation module | - | Enable, Active Low | 1 | 4.5V | 9V | 3 W | 2 kV | 9V | 330mA | |
| Min: 1 Mult: 1
Full Reel: 100
| 0 | REC3-483.3SRWZ/H/B/SMD-R | Recom Power | Power supply module,Power Supplies | - | C6758574 | - | Tape & Reel (TR) | - | - | - | 79% | Surface Mount | - | ITE (Commercial) | -40°C ~ 85°C | - | - | - | 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) | 24-SMD module, 18 leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 18V | 72V | 3 W | 1.6 kV | 3.3V | 900mA | |
| Min: 1 Mult: 1
Full Reel: 100
| 0 | REC3-0509SRW/H6/C/SMD-R | Recom Power | Power supply module,Power Supplies | - | C6758579 | - | Tape & Reel (TR) | - | - | - | 83% | Surface Mount | - | ITE (commercial), medical | -40°C ~ 80°C | - | - | - | 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) | 24-SMD module, 18 leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 4.5V | 9V | 3 W | 6 kV | 9V | 330mA | |
| Min: 1 Mult: 1 | 0 | REC3.5-0509DRW/R8/A | Recom Power | Power supply module,Power Supplies | - | C6758598 | - | Tube-packed | - | - | - | 80% | Through Hole | - | ITE (commercial), medical | -40°C ~ 85°C | - | - | - | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | 24-DIP module, 6 leads | -9V | - | SCP | - | - | Isolation module | - | - | 2 | 4.5V | 9V | 3.5 W | 8 kV | 9V | 194mA,194mA | |
| Min: 1 Mult: 1 | 0 | 3D8W4_1205S1.6RP | GAPTEC Electronic | Power supply module,Power Supplies | - | C6682261 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | R2S-1505/P | Recom Power | Power supply module,Power Supplies | - | C6748803 | - | Tube-packed | - | - | - | 85% | Surface Mount | - | ITE (Commercial) | -40°C ~ 100°C | - | - | - | 0.50" long x 0.42" wide x 0.35" high (12.8mm x 10.7mm x 9.0mm) | 8-SMD Module, 5 Leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 13.5V | 16.5V | 2 W | 1 kV | 5V | 400mA | |
| Min: 1 Mult: 1 | 0 | R0.25S12-1515 | Recom Power | Power supply module,Power Supplies | - | C6748804 | - | Tube-packed | - | - | - | 60 ~ 70% | Surface Mount | - | ITE (Commercial) | -40°C ~ 100°C | - | - | - | 0.49" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | 12-SMD module, 10 leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 13.5V | 16.5V | 250 mW | 1 kV | 15V | 17mA | |
| Min: 1 Mult: 1 | 0 | 3V24-P1-EI-W | Advanced Energy | Power supply module,Power Supplies | - | C6682316 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | 3V24-P1-W | Advanced Energy | Power supply module,Power Supplies | - | C6682318 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 500
| 0 | R0.25S12-2415/P-R | Recom Power | Power supply module,Power Supplies | - | C6748814 | - | Tape & Reel (TR) | - | - | - | 60 ~ 70% | Surface Mount | - | ITE (Commercial) | -40°C ~ 100°C | - | - | - | 0.49" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | 12-SMD module, 10 leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 21.6V | 26.4V | 250 mW | 1 kV | 15V | 17mA | |
| Min: 1 Mult: 1 | 0 | AM1/2S-0318SH30Z | Aimtec | Power supply module,Power Supplies | - | C6739364 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | AM1/2S-0518SZ | Aimtec | Power supply module,Power Supplies | - | C6739366 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |