Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
size
|
output power
|
output voltage
|
efficiency
|
Installation type
|
Output current (maximum value)
|
application
|
working temperature
|
input voltage
|
Voltage - Output 3
|
Remarks
|
Size/Size
|
Packaging/Housing
|
Voltage - Output 2
|
Certification bodies
|
characteristic
|
Voltage - Input
|
Standard number
|
type
|
Supplier Device Packaging
|
Control characteristics
|
Output count
|
Voltage - Input (minimum value)
|
Voltage - Input (maximum value)
|
Power (W)
|
Voltage - Isolation
|
Voltage - Output 1
|
Current output (maximum value)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
size
|
output power
|
output voltage
|
efficiency
|
Installation type
|
Output current (maximum value)
|
application
|
working temperature
|
input voltage
|
Voltage - Output 3
|
Remarks
|
Size/Size
|
Packaging/Housing
|
Voltage - Output 2
|
Certification bodies
|
characteristic
|
Voltage - Input
|
Standard number
|
type
|
Supplier Device Packaging
|
Control characteristics
|
Output count
|
Voltage - Input (minimum value)
|
Voltage - Input (maximum value)
|
Power (W)
|
Voltage - Isolation
|
Voltage - Output 1
|
Current output (maximum value)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | NMP1K2-KHKHHH-09 | MW(MEAN WELL Enterprises) | Power supply module,Power Supplies | - | C6720904 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | CNS653-MU | Artesyn | Power supply module,Power Supplies | - | C6767435 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | CP2000AC54TEP | ABB | Power supply module,Power Supplies | - | C6767671 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | XDL602A18362-Q | Torex Semicon | Power supply module,Power Supplies | - | C6757823 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | RDDW60G-12 | MW(MEAN WELL Enterprises) | Power supply module,Power Supplies | - | C6758054 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | RE-1512S | Recom Power | Power supply module,Power Supplies | - | C6758160 | - | Tube-packed | - | - | - | 84% | Through Hole | - | ITE (Commercial) | -40°C ~ 85°C | - | - | - | 0.77" long x 0.24" wide x 0.40" high (19.7mm x 6.0mm x 10.2mm) | 7-SIP Module, 4 Leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 13.5V | 16.5V | 1 W | 1 kV | 12V | 83mA | |
| Min: 1 Mult: 1 | 0 | RE-1512S/P | Recom Power | Power supply module,Power Supplies | - | C6758164 | - | Tube-packed | - | - | - | 84% | Through Hole | - | ITE (Commercial) | -40°C ~ 85°C | - | - | - | 0.77" long x 0.24" wide x 0.40" high (19.7mm x 6.0mm x 10.2mm) | 7-SIP Module, 4 Leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 13.5V | 16.5V | 1 W | 1 kV | 12V | 83mA | |
| Min: 1 Mult: 1 | 0 | RE-2424S/HP | Recom Power | Power supply module,Power Supplies | - | C6758172 | - | Tube-packed | - | - | - | 85% | Through Hole | - | ITE (Commercial) | -40°C ~ 85°C | - | - | - | 0.77" long x 0.24" wide x 0.40" high (19.7mm x 6.0mm x 10.2mm) | 7-SIP Module, 4 Leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 21.6V | 26.4V | 1 W | 2 kV | 24V | 42mA | |
| Min: 1 Mult: 1 | 0 | RE-3.309S/HP | Recom Power | Power supply module,Power Supplies | - | C6758178 | - | Tube-packed | - | - | - | 80% | Through Hole | - | ITE (Commercial) | -40°C ~ 85°C | - | - | - | 0.77" long x 0.24" wide x 0.40" high (19.7mm x 6.0mm x 10.2mm) | 7-SIP Module, 4 Leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 3V | 3.6V | 1 W | 2 kV | 9V | 111mA | |
| Min: 1 Mult: 1 | 0 | RCP-1000-12-C | MW(MEAN WELL Enterprises) | Power supply module,Power Supplies | - | C6758232 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | AXA04F36-L | Artesyn | DIP-6 Power supply module,Power Supplies | - | C6747909 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | AYA00CC05-L | Artesyn | Power supply module,Power Supplies | - | C6748066 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | SKE15C-15 | MW(MEAN WELL Enterprises) | Power supply module,Power Supplies | - | C6816120 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | SLIN-06E2ALG | Bel Fuse | Power supply module,Power Supplies | - | C6816420 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | SLW05A-15 | MW(MEAN WELL Enterprises) | Power supply module,Power Supplies | - | C6816552 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | NMP650-EHEC-00 | MW(MEAN WELL Enterprises) | Power supply module,Power Supplies | - | C6721031 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | NMP650-HCKC-00 | MW(MEAN WELL Enterprises) | Power supply module,Power Supplies | - | C6721046 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | NMP650-HHHK-02 | MW(MEAN WELL Enterprises) | Power supply module,Power Supplies | - | C6721065 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | NMP650-KKEC-00 | MW(MEAN WELL Enterprises) | Power supply module,Power Supplies | - | C6721088 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | R-78K15-0.5 | Recom Power | Power supply module,Power Supplies | - | C6748643 | - | Tube-packed | - | - | - | 96% | Through Hole | - | ITE (Commercial) | -40°C to 90°C (derated) | - | - | - | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | 3-SIP Module | - | - | - | - | 62368-1 | Non-Isolated PoL Module | - | - | 1 | 18V | 36V | - | - | 15V | 500mA | |
| Min: 1 Mult: 1 | 0 | REC10-2412SZ/H2/M | Recom Power | DIP-24 Power supply module,Power Supplies | - | C6758427 | DIP-24 | Tube-packed | - | - | - | 85% | Through Hole | - | ITE (Commercial) | -40°C ~ 71°C | - | - | - | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | 24-DIP module | - | - | Remote on/off, OCP, SCP, UVLO | - | - | Isolation module | - | Enable, Active High | 1 | 9V | 36V | 10 W | 2 kV | 12V | 833mA | |
| Min: 1 Mult: 1 | 0 | REC10-4815D/H3/M | Recom Power | DIP-24 Power supply module,Power Supplies | - | C6758449 | DIP-24 | Tube-packed | - | - | - | 86% | Through Hole | - | ITE (Commercial) | -40°C ~ 81°C | - | - | - | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | 24-DIP module | -15V | - | Remote on/off, OCP, SCP, UVLO | - | - | Isolation module | - | Enable, Active High | 2 | 36V | 75V | 10 W | 3 kV | 15V | 333mA,333mA | |
| Min: 1 Mult: 1 | 0 | REC15-1205D/H2/M/X2 | Recom Power | Power supply module,Power Supplies | - | C6758455 | - | Tube-packed | - | - | - | 83% | Through Hole | - | ITE (commercial), medical | -40°C ~ 100°C (With Derating) | - | - | - | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | 6-DIP Module | -5V | - | SCP | - | - | Isolation module | - | - | 2 | 9V | 18V | 15 W | 2 kV | 5V | 1.5A,1.5A | |
| Min: 1 Mult: 1 | 0 | REC3-4815DRW/H4/C/SMD | Recom Power | Power supply module,Power Supplies | - | C6758472 | - | Tube-packed | - | - | - | 86% | Surface Mount | - | ITE (commercial), medical | -40°C ~ 85°C | - | - | - | 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) | 24-SMD module, 18 leads | -15V | - | SCP | - | - | Isolation module | - | - | 2 | 36V | 72V | 3 W | 4 kV | 15V | 100mA,100mA | |
| Min: 1 Mult: 1 | 0 | CN100A110-15/CO | TDK | Power supply module,Power Supplies | - | C6768091 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |