Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
size
|
output power
|
output voltage
|
efficiency
|
Installation type
|
Output current (maximum value)
|
application
|
working temperature
|
input voltage
|
Voltage - Output 3
|
Remarks
|
Size/Size
|
Packaging/Housing
|
Voltage - Output 2
|
Certification bodies
|
characteristic
|
Voltage - Input
|
Standard number
|
type
|
Supplier Device Packaging
|
Control characteristics
|
Output count
|
Voltage - Input (minimum value)
|
Voltage - Input (maximum value)
|
Power (W)
|
Voltage - Isolation
|
Voltage - Output 1
|
Current output (maximum value)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
size
|
output power
|
output voltage
|
efficiency
|
Installation type
|
Output current (maximum value)
|
application
|
working temperature
|
input voltage
|
Voltage - Output 3
|
Remarks
|
Size/Size
|
Packaging/Housing
|
Voltage - Output 2
|
Certification bodies
|
characteristic
|
Voltage - Input
|
Standard number
|
type
|
Supplier Device Packaging
|
Control characteristics
|
Output count
|
Voltage - Input (minimum value)
|
Voltage - Input (maximum value)
|
Power (W)
|
Voltage - Isolation
|
Voltage - Output 1
|
Current output (maximum value)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | VE-JTN-EY | VICOR | Power supply module,Power Supplies | - | C6913550 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | VE-JV2-IY-S | VICOR | Power supply module,Power Supplies | - | C6913556 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | VE-JWT-CZ-B1 | VICOR | Power supply module,Power Supplies | - | C6913592 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | MGFS154805-R | Cosel | Power supply module,Power Supplies | - | C6903607 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MGFS802405 | Cosel | Power supply module,Power Supplies | - | C6903620 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | MGXS6243R3 | Cosel | Power supply module,Power Supplies | - | C6903743 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | TMG 30124 | TRACO POWER | Power supply module,Power Supplies | - | C6881606 | - | Box-packed | - | - | - | 86% | Through Hole | - | ITE (Commercial) | -40°C ~ 70°C (with derating) | - | - | - | 2.52" L x 1.77" W x 0.93" H (64.0mm x 45.0mm x 23.5mm) | 5-DIP module, 4 leads | - | CE,cURus | Universal Input | 90 ~ 305 VAC,120 ~ 370 VDC | - | Closed | - | - | 1 | - | - | 30 W | - | 24V | 1.25A | |
| Min: 1 Mult: 1 | 0 | TML 40124 | TRACO POWER | Power supply module,Power Supplies | - | C6881620 | - | Box-packed | - | - | - | 84% | Through Hole | - | ITE (Commercial) | -40°C ~ 60°C (with derating) | - | - | - | 3.52" L x 2.52" W x 0.98" H (89.5mm x 64.1mm x 25.0mm) | 8-DIP Module, 5 Leads | - | CB,CE,cURus | Universal Input | 90 ~ 264 VAC,100 ~ 375 VDC | - | Closed | - | - | 1 | - | - | 40 W | - | 24V | 1.667A | |
| Min: 1 Mult: 1 | 0 | TMLM 04225 | TRACO POWER | Power supply module,Power Supplies | - | C6881627 | - | Box-packed | - | - | - | 69% | Through Hole | - | ITE (Commercial) | -25°C to 60°C (derating) | - | - | - | 1.44" L x 1.06" W x 0.67" H (36.5mm x 27.0mm x 17.1mm) | 7-DIP module | - | CE,cURus | Universal Input | 90 ~ 264 VAC,120 ~ 370 VDC | - | Closed | - | - | 2 | - | - | 3.6 W | - | 12V | 250mA,120mA | |
| Min: 1 Mult: 1 | 0 | TMM 60115C | TRACO POWER | Power supply module,Power Supplies | - | C6881636 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | TAAM700-13C | TT Electronics | Power supply module,Power Supplies | - | C6872675 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | HBAA-40W-AG | Bel Fuse | Power supply module,Power Supplies | - | C6873285 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | R1Z-1512/P | Recom Power | Power supply module,Power Supplies | - | C6636979 | - | Tube-packed | - | - | - | 60% | Surface Mount | - | ITE (commercial), medical | -40°C ~ 70°C | - | - | - | 0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm) | 10-SMD Module, 6 Leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 14.25V | 15.75V | 1 W | 1 kV | 12V | 84mA | |
| Min: 1 Mult: 1
Full Reel: 250
| 0 | R1Z-2405/H-R | Recom Power | Power supply module,Power Supplies | - | C6636985 | - | Tape & Reel (TR) | - | - | - | 60% | Surface Mount | - | ITE (commercial), medical | -40°C ~ 70°C | - | - | - | 0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm) | 10-SMD Module, 6 Leads | - | - | - | - | - | Isolation module | - | - | 1 | 22.8V | 25.2V | 1 W | 2 kV | 5V | 200mA | |
| Min: 1 Mult: 1 | 0 | R1Z-3.315 | Recom Power | Power supply module,Power Supplies | - | C6636997 | - | Tube-packed | - | - | - | 60% | Surface Mount | - | ITE (commercial), medical | -40°C ~ 70°C | - | - | - | 0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm) | 10-SMD Module, 6 Leads | - | - | - | - | - | Isolation module | - | - | 1 | 3.1V | 3.5V | 1 W | 1 kV | 15V | 66mA | |
| Min: 1 Mult: 1 | 0 | R24P12S/X2/R8 | Recom Power | Power supply module,Power Supplies | - | C6637034 | - | Tube-packed | - | - | - | 82% | Through Hole | - | ITE (commercial), medical | -40°C ~ 85°C | - | - | - | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | 7-SIP Module, 4 Leads | - | - | - | - | - | Isolation module | - | - | 1 | 21.6V | 26.4V | 1 W | 8 kV | 12V | 84mA | |
| Min: 1 Mult: 1 | 0 | R24P15S | Recom Power | Power supply module,Power Supplies | - | C6637037 | - | Tube-packed | - | - | - | 80% | Through Hole | - | ITE (commercial), medical | -40°C ~ 90°C | - | - | - | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | 7-SIP Module, 4 Leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 21.6V | 26.4V | 1 W | 6.4 kV | 15V | 66mA | |
| Min: 1 Mult: 1 | 0 | R24P23.3S/P/X2/R6.4 | Recom Power | Power supply module,Power Supplies | - | C6637055 | - | Tube-packed | - | - | - | 78% | Through Hole | - | ITE (commercial), medical | -40°C ~ 85°C | - | - | - | 0.77" Length x 0.39" Width x 0.49" Height (19.5mm x 9.8mm x 12.5mm) | 7-SIP Module, 4 Leads | - | - | SCP | - | - | Isolation module | - | - | 1 | 21.6V | 26.4V | 2 W | 6.4 kV | 3.3V | 600mA | |
| Min: 1 Mult: 1 | 0 | R24P23.3S/R8 | Recom Power | Power supply module,Power Supplies | - | C6637057 | - | Tube-packed | - | - | - | 78% | Through Hole | - | ITE (commercial), medical | -40°C ~ 85°C | - | - | - | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | 7-SIP Module, 4 Leads | - | - | - | - | - | Isolation module | - | - | 1 | 21.6V | 26.4V | 2 W | 8 kV | 3.3V | 600mA | |
| Min: 1 Mult: 1 | 0 | R2D12-0524/P | Recom Power | Power supply module,Power Supplies | - | C6637109 | - | Tube-packed | - | - | - | 85% | Surface Mount | - | ITE (Commercial) | -40°C ~ 100°C | - | - | - | 0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm) | 12-SMD module, 10 leads | -24V | - | SCP | - | - | Isolation module | - | - | 2 | 4.5V | 5.5V | 2 W | 1 kV | 24V | 42mA,42mA | |
| Min: 1 Mult: 1 | 0 | R2D12-1505 | Recom Power | Power supply module,Power Supplies | - | C6637119 | - | Tube-packed | - | - | - | 80% | Surface Mount | - | ITE (Commercial) | -40°C ~ 100°C | - | - | - | 0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm) | 12-SMD module, 10 leads | -5V | - | SCP | - | - | Isolation module | - | - | 2 | 13.5V | 16.5V | 2 W | 1 kV | 5V | 200mA,200mA | |
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PHP1-S5-S12-M-TR | CUI | Power supply module,Power Supplies | - | C6628278 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | PI01S1215A | Delta Elec | Power supply module,Power Supplies | - | C6628297 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | PEM2-S12-D15-D | CUI | Power supply module,Power Supplies | - | C6628380 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | PEM2-S12-S5-S | CUI | Power supply module,Power Supplies | - | C6628384 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |