Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
size
|
output power
|
output voltage
|
efficiency
|
Installation type
|
Output current (maximum value)
|
application
|
input voltage
|
working temperature
|
Voltage - Output 3
|
Remarks
|
Size/Size
|
Packaging/Housing
|
Voltage - Output 2
|
Certification bodies
|
characteristic
|
Voltage - Input
|
Standard number
|
type
|
Supplier Device Packaging
|
Control characteristics
|
Output count
|
Voltage - Input (minimum value)
|
Voltage - Input (maximum value)
|
Power (W)
|
Voltage - Isolation
|
Voltage - Output 1
|
Current output (maximum value)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
size
|
output power
|
output voltage
|
efficiency
|
Installation type
|
Output current (maximum value)
|
application
|
input voltage
|
working temperature
|
Voltage - Output 3
|
Remarks
|
Size/Size
|
Packaging/Housing
|
Voltage - Output 2
|
Certification bodies
|
characteristic
|
Voltage - Input
|
Standard number
|
type
|
Supplier Device Packaging
|
Control characteristics
|
Output count
|
Voltage - Input (minimum value)
|
Voltage - Input (maximum value)
|
Power (W)
|
Voltage - Isolation
|
Voltage - Output 1
|
Current output (maximum value)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | R2D10-0512/P | Recom Power | SMD-10P Power supply module,Power Supplies | - | C6749723 | SMD-10P | Tube-packed | - | - | - | 83% | Surface Mount | - | ITE (Commercial) | - | -40°C ~ 100°C | - | - | 0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm) | 10-SMD Module | -12V | - | SCP | - | - | Isolation module | - | - | 2 | 4.5V | 5.5V | 2 W | 1 kV | 12V | 83mA,83mA | |
| Min: 1 Mult: 1 | 0 | R2D10-1215/P | Recom Power | SMD-10P Power supply module,Power Supplies | - | C6749729 | SMD-10P | Tube-packed | - | - | - | 80% | Surface Mount | - | ITE (Commercial) | - | -40°C ~ 100°C | - | - | 0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm) | 10-SMD Module | -15V | - | SCP | - | - | Isolation module | - | - | 2 | 10.8V | 13.2V | 2 W | 1 kV | 15V | 66mA,66mA | |
| Min: 1 Mult: 1 | 0 | R2D10-1512/P | Recom Power | SMD-10P Power supply module,Power Supplies | - | C6749734 | SMD-10P | Tube-packed | - | - | - | 70 ~ 80% | Surface Mount | - | ITE (Commercial) | - | -40°C ~ 100°C | - | - | 0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm) | 10-SMD Module | -12V | - | SCP | - | - | Isolation module | - | - | 2 | 13.5V | 16.5V | 2 W | 1 kV | 12V | 83mA,83mA | |
| Min: 1 Mult: 1 | 0 | R2D10-2415/P | Recom Power | SMD-10P Power supply module,Power Supplies | - | C6749740 | SMD-10P | Tube-packed | - | - | - | 85% | Surface Mount | - | ITE (Commercial) | - | -40°C ~ 100°C | - | - | 0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm) | 10-SMD Module | -15V | - | SCP | - | - | Isolation module | - | - | 2 | 21.6V | 26.4V | 2 W | 1 kV | 15V | 66mA,66mA | |
| Min: 1 Mult: 1
Full Reel: 250
| 0 | R2D10-2424-R | Recom Power | SMD-10P Power supply module,Power Supplies | - | C6749742 | SMD-10P | Tape & Reel (TR) | - | - | - | 70 ~ 80% | Surface Mount | - | ITE (Commercial) | - | -40°C ~ 100°C | - | - | 0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm) | 10-SMD Module | -24V | - | SCP | - | - | Isolation module | - | - | 2 | 21.6V | 26.4V | 2 W | 1 kV | 24V | 42mA,42mA | |
| Min: 1 Mult: 1 | 0 | R2D12-0512/H | Recom Power | Power supply module,Power Supplies | - | C6749750 | - | Tube-packed | - | - | - | 83% | Surface Mount | - | ITE (commercial), medical | - | -40°C ~ 100°C | - | - | 0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm) | 12-SMD module, 10 leads | -12V | - | SCP | - | - | Isolation module | - | - | 2 | 4.5V | 5.5V | 2 W | 3 kV | 12V | 83mA,83mA | |
| Min: 1 Mult: 1 | 0 | R2D12-0515 | Recom Power | Power supply module,Power Supplies | - | C6749752 | - | Tube-packed | - | - | - | 85% | Surface Mount | - | ITE (Commercial) | - | -40°C ~ 100°C | - | - | 0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm) | 12-SMD module, 10 leads | -15V | - | SCP | - | - | Isolation module | - | - | 2 | 4.5V | 5.5V | 2 W | 1 kV | 15V | 66mA,66mA | |
| Min: 1 Mult: 1
Full Reel: 250
| 0 | R2D12-0515/HP-R | Recom Power | Power supply module,Power Supplies | - | C6749754 | - | Tape & Reel (TR) | - | - | - | 85% | Surface Mount | - | ITE (commercial), medical | - | -40°C ~ 100°C | - | - | 0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm) | 12-SMD module, 10 leads | -15V | - | SCP | - | - | Isolation module | - | - | 2 | 4.5V | 5.5V | 2 W | 3 kV | 15V | 66mA,66mA | |
| Min: 1 Mult: 1 | 0 | R2D12-1209/P | Recom Power | Power supply module,Power Supplies | - | C6749761 | - | Tube-packed | - | - | - | 80% | Surface Mount | - | ITE (Commercial) | - | -40°C ~ 100°C | - | - | 0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm) | 12-SMD module, 10 leads | -9V | - | SCP | - | - | Isolation module | - | - | 2 | 10.8V | 13.2V | 2 W | 1 kV | 9V | 111mA,111mA | |
| Min: 1 Mult: 1
Full Reel: 250
| 0 | R2D12-2412/HP-R | Recom Power | Power supply module,Power Supplies | - | C6749771 | - | Tape & Reel (TR) | - | - | - | 83% | Surface Mount | - | ITE (commercial), medical | - | -40°C ~ 100°C | - | - | 0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm) | 12-SMD module, 10 leads | -12V | - | SCP | - | - | Isolation module | - | - | 2 | 21.6V | 26.4V | 2 W | 3 kV | 12V | 83mA,83mA | |
| Min: 1 Mult: 1 | 0 | R2D12-2424/HP | Recom Power | Power supply module,Power Supplies | - | C6749773 | - | Tube-packed | - | - | - | 85% | Surface Mount | - | ITE (commercial), medical | - | -40°C ~ 100°C | - | - | 0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm) | 12-SMD module, 10 leads | -24V | - | SCP | - | - | Isolation module | - | - | 2 | 21.6V | 26.4V | 2 W | 3 kV | 24V | 42mA,42mA | |
| Min: 1 Mult: 1 | 0 | R2M-4805S | Recom Power | Power supply module,Power Supplies | - | C6749783 | - | Tube-packed | - | - | - | 79% | Through Hole | - | ITE (Commercial) | - | -40°C ~ 105°C (with derating) | - | - | 0.52" long x 0.36" wide x 0.40" high (13.2mm x 9.1mm x 10.2mm) | 7-DIP module, 6 leads | - | - | - | - | - | Isolation module | - | - | 1 | 18V | 75V | 2 W | 1.6 kV | 5V | 400mA | |
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RAC02-3.3SGA | Recom Power | Power supply module,Power Supplies | - | C6750120 | - | Tube-packed | - | - | - | - | Through Hole | - | Household appliances, ITE (commercial) | - | -25°C ~ 70°C (with Derating) | - | - | 1.33" L x 0.87" W x 0.75" H (33.7mm x 22.2mm x 19.0mm) | 4-DIP module | - | CE,cURus,FCC | Universal Input | 85 ~ 264 VAC | - | Closed | - | - | 1 | - | - | - | - | 3.3V | - | |
| Min: 1 Mult: 1 | 0 | RAC03-15SK | Recom Power | Power supply module,Power Supplies | - | C6750128 | - | Tube-packed | - | - | - | 75% | Through Hole | - | Household appliances, ITE (commercial) | - | -40°C ~ 80°C (Derated) | - | - | 1.12" Length x 0.93" Width x 0.70" Height (28.5mm x 23.5mm x 17.9mm) | 4-DIP module | - | CE,cURus | Universal Input | 85 ~ 264 VAC,120 ~ 370 VDC | - | Closed | - | - | 1 | - | - | 3 W | - | 15V | 200mA | |
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RAC05-05SK/277/W | Recom Power | Power supply module,Power Supplies | - | C6750175 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | RACM230-12SG/ENC | Recom Power | Power supply module,Power Supplies | - | C6750234 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | RACM230-54SG/ENC | Recom Power | Power supply module,Power Supplies | - | C6750254 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | VI-2WP-IW | VICOR | Power supply module,Power Supplies | - | C6741677 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | VI-2WR-IW | VICOR | Power supply module,Power Supplies | - | C6741681 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | VI-B00-CY | VICOR | Power supply module,Power Supplies | - | C6741688 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | VI-B1R-EV | VICOR | Power supply module,Power Supplies | - | C6741714 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | VI-B34-CV | VICOR | Power supply module,Power Supplies | - | C6741728 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | VI-B51-IU | VICOR | Power supply module,Power Supplies | - | C6741737 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | VI-B63-EW | VICOR | Power supply module,Power Supplies | - | C6741751 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | VI-B6B-IU | VICOR | Power supply module,Power Supplies | - | C6741757 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |