Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
size
|
output power
|
output voltage
|
efficiency
|
Installation type
|
Output current (maximum value)
|
application
|
input voltage
|
working temperature
|
Voltage - Output 3
|
Remarks
|
Size/Size
|
Packaging/Housing
|
Voltage - Output 2
|
Certification bodies
|
characteristic
|
Standard number
|
type
|
Supplier Device Packaging
|
Control characteristics
|
Output count
|
Voltage - Input (minimum value)
|
Voltage - Input (maximum value)
|
Power (W)
|
Voltage - Isolation
|
Voltage - Output 1
|
Current output (maximum value)
|
Voltage - Input
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
size
|
output power
|
output voltage
|
efficiency
|
Installation type
|
Output current (maximum value)
|
application
|
input voltage
|
working temperature
|
Voltage - Output 3
|
Remarks
|
Size/Size
|
Packaging/Housing
|
Voltage - Output 2
|
Certification bodies
|
characteristic
|
Standard number
|
type
|
Supplier Device Packaging
|
Control characteristics
|
Output count
|
Voltage - Input (minimum value)
|
Voltage - Input (maximum value)
|
Power (W)
|
Voltage - Isolation
|
Voltage - Output 1
|
Current output (maximum value)
|
Voltage - Input
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | JAH0224D24 | XP Power | Power supply module,Power Supplies | - | C6643974 | - | Tube-packed | - | - | - | 75% | Through Hole | - | ITE (Commercial) | - | -40°C ~ 100°C | - | - | 1.25" Length x 0.80" Width x 0.40" Height (31.8mm x 20.3mm x 10.2mm) | 24-DIP module, 12 leads | -24V | - | SCP,UVLO | - | Isolation module | - | - | 2 | 21.6V | 26.4V | 2 W | 1 kV | 24V | 42mA | - | |
| Min: 1 Mult: 1 | 0 | 1/8AA12-N4-M | Advanced Energy | Power supply module,Power Supplies | - | C6644022 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 500
| 0 | ISA0312-TR | XP Power | Power supply module,Power Supplies | - | C6644114 | - | Tape & Reel (TR) | - | - | - | 78% | Surface Mount | - | ITE (Commercial) | - | -40°C ~ 105°C | - | - | 0.60" Length x 0.33" Width x 0.28" Height (15.2mm x 8.3mm x 7.0mm) | 10-SMD Module, 6 Leads | -12V | - | SCP | 61000 | Isolation module | - | - | 2 | 2.97V | 3.63V | 1 W | 1.5 kV | 12V | 42mA,42mA | - | |
| Min: 1 Mult: 1 | 0 | ISA48025A025V-001-R | TDK | Power supply module,Power Supplies | - | C6644120 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | ISB0124S12 | XP Power | Power supply module,Power Supplies | - | C6644124 | - | Bag-packed | - | - | - | 82% | Surface Mount | - | ITE (Commercial) | - | -40°C ~ 95°C | - | - | 0.74" L x 0.54" W x 0.33" H (18.9mm x 13.7mm x 8.5mm) | 14-SMD module, 7 leads | - | - | Remote on/off, SCP | 62368-1 | Isolation module | - | Enable, Active Floating | 1 | 18V | 36V | 1 W | 1.5 kV | 12V | 83mA | - | |
| Min: 1 Mult: 1 | 0 | ISD0103D3V3 | XP Power | Power supply module,Power Supplies | - | C6644176 | - | Tube-packed | - | - | - | 75% | Surface Mount | - | ITE (Commercial) | - | -40°C ~ 105°C (with derating) | - | - | 0.60" L x 0.44" W x 0.26" H (15.2mm x 11.0mm x 6.6mm) | 10-SMD Module, 6 Leads | -3.3V | - | - | 62368-1 | Isolation module | - | - | 2 | 2.97V | 3.63V | 1 W | 4.2 kV | 3.3V | 151mA,151mA | - | |
| Min: 1 Mult: 1
Full Reel: 500
| 0 | ISE1505A-H-TR | XP Power | Power supply module,Power Supplies | - | C6644189 | - | Tape & Reel (TR) | - | - | - | 80% | Surface Mount | - | ITE (Commercial) | - | -40°C ~ 105°C (with derating) | - | - | 0.50" Length x 0.33" Width x 0.28" Height (12.7mm x 8.3mm x 7.0mm) | 8-SMD Module, 5 Leads | - | - | SCP | 61000 | Isolation module | - | - | 1 | 13.5V | 16.5V | 1 W | 3 kV | 5V | 200mA | - | |
| Min: 1 Mult: 1
Full Reel: 500
| 0 | ISE1505A-TR | XP Power | Power supply module,Power Supplies | - | C6644191 | - | Tape & Reel (TR) | - | - | - | 80% | Surface Mount | - | ITE (Commercial) | - | -40°C ~ 105°C | - | - | 0.50" Length x 0.33" Width x 0.28" Height (12.7mm x 8.3mm x 7.0mm) | 8-SMD Module, 5 Leads | - | - | SCP | 61000 | Isolation module | - | - | 1 | 13.5V | 16.5V | 1 W | 1.5 kV | 5V | 200mA | - | |
| Min: 1 Mult: 1
Full Reel: 500
| 0 | ISH2424A-TR | XP Power | Power supply module,Power Supplies | - | C6644206 | - | Tape & Reel (TR) | - | - | - | 86% | Surface Mount | - | ITE (Commercial) | - | -40°C ~ 105°C | - | - | 0.50" long x 0.44" wide x 0.29" high (12.7mm x 11.2mm x 7.3mm) | 8-SMD Module, 5 Leads | - | - | SCP | 61000 | Isolation module | - | - | 1 | 21.6V | 26.4V | 2 W | 1.5 kV | 24V | 83mA | - | |
| Min: 1 Mult: 1 | 0 | ISK0505A | XP Power | Power supply module,Power Supplies | - | C6644208 | - | Tube-packed | - | - | - | 79% | Surface Mount | - | ITE (Commercial) | - | -40°C ~ 105°C | - | - | 0.50" long x 0.33" wide x 0.29" high (12.7mm x 8.3mm x 7.3mm) | 8-SMD Module, 5 Leads | - | - | SCP | - | Isolation module | - | - | 1 | 4.5V | 5.5V | 250 mW | 1.5 kV | 5V | 50mA | - | |
| Min: 1 Mult: 1 | 0 | JSM2524D15 | XP Power | DIP-6 Power supply module,Power Supplies | - | C6578706 | DIP-6 | Tube-packed | - | - | - | 0.89 | Through Hole | - | ITE (Commercial) | - | -40°C ~ 105°C | - | - | 1.00" Long x 1.00" Wide x 0.40" High (25.4mm x 25.4mm x 10.2mm) | 6-DIP Module | -15V | - | Remote on/off, SCP | 62368-1 | Isolation module | - | Enable, Active High | 2 | 36V | 75V | 25 W | 1.5 kV | 15V | 840mA,840mA | - | |
| Min: 1 Mult: 1 | 0 | JTB0348D05 | XP Power | Power supply module,Power Supplies | - | C6578789 | - | Bag-packed | - | - | - | 71% | Through Hole | - | ITE (Commercial) | - | -25°C ~ 100°C (derated) | - | - | 1.25" Length x 0.80" Width x 0.50" Height (31.8mm x 20.3mm x 10.2mm) | 24-DIP Module, 14 Leads | -5V | - | OCP,SCP | - | Isolation module | - | - | 2 | 18V | 72V | 3 W | 1.5 kV | 5V | 300mA,300mA | - | |
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| JTE0348S15-H | XP Power | Power supply module,Power Supplies | - | C6578809 | - | Tube-packed | - | - | - | 82% | Through Hole | - | ITE (Commercial) | - | -40°C ~ 100°C | - | - | 1.25" Length x 0.80" Width x 0.40" Height (31.8mm x 20.3mm x 10.2mm) | 24-DIP module, 8 leads | - | - | SCP | 62368-1 | Isolation module | - | - | 1 | 18V | 75V | 3 W | 3 kV | 15V | 200mA | - | |
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| JTK3048S15 | XP Power | DIP-6 Power supply module,Power Supplies | - | C6578831 | DIP-6 | Tube-packed | - | - | - | 92% | Through Hole | - | ITE (Commercial) | - | -40°C ~ 100°C | - | - | 1.00" long x 1.00" wide x 0.43" high (25.4mm x 25.4mm x 10.9mm) | 6-DIP Module | - | - | Remote On/Off, OVP, SCP | 62368-1 | Isolation module | - | Enable, Active High | 1 | 18V | 75V | 30 W | 1.6 kV | 15V | 2A | - | |
| Min: 1 Mult: 1 | 0 | JTL4048D12 | XP Power | DIP-8 Power supply module,Power Supplies | - | C6578837 | DIP-8 | Tube-packed | - | - | - | 90% | Through Hole | - | ITE (Commercial) | - | -40°C ~ 85°C | - | - | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | 8-DIP module | -12V | - | Remote on/off, OCP, OVP, SCP, UVLO | - | Isolation module | - | Enable, Active High | 2 | 18V | 75V | 40 W | 1.6 kV | 12V | 1.65A,1.65A | - | |
| Min: 1 Mult: 1 | 0 | JTM2024D12 | XP Power | DIP-6 Power supply module,Power Supplies | - | C6578845 | DIP-6 | Tube-packed | - | - | - | 0.88 | Through Hole | - | ITE (Commercial) | - | -40°C ~ 105°C | - | - | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | 6-DIP Module | -12V | - | Remote on/off, OCP, OVP, SCP, UVLO | 62368-1 | Isolation module | - | Enable, Active High | 2 | 9V | 36V | 20 W | 1.6 kV | 12V | 835mA,835mA | - | |
| Min: 1 Mult: 1 | 0 | JTM2048S12 | XP Power | DIP-6 Power supply module,Power Supplies | - | C6578847 | DIP-6 | Tube-packed | - | - | - | 0.89 | Through Hole | - | ITE (Commercial) | - | -40°C ~ 105°C | - | - | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | 6-DIP Module | - | - | Remote on/off, OCP, OVP, SCP, UVLO | 62368-1 | Isolation module | - | Enable, Active High | 1 | 18V | 75V | 20 W | 1.6 kV | 12V | 1.67A | - | |
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| JVA151500S15 | XP Power | Power supply module,Power Supplies | - | C6578879 | - | Box-packed | - | - | - | 72% | Through Hole | - | ITE (Commercial) | - | -40°C ~ 70°C (with derating) | - | - | 4.92" L x 2.95" W x 1.57" H (125.0mm x 75.0mm x 40.0mm) | 5-DIP module | - | - | Remote On/Off | - | Isolation module | - | - | 1 | 200V | 1500V | 15 W | 4 kV | 15V | 1A | - | |
| Min: 1 Mult: 1 | 0 | P35-24S-04/MHIA | PTTC(Polytronics Tech) | Power supply module,Power Supplies | - | C6625085 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | NMP1K2-EKEEE#-03 | MW(MEAN WELL Enterprises) | Power supply module,Power Supplies | - | C6615346 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | P35-24SW/MHIA | PTTC(Polytronics Tech) | Power supply module,Power Supplies | - | C6625095 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | NMP1K2-EKEEEH-04 | MW(MEAN WELL Enterprises) | Power supply module,Power Supplies | - | C6615348 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | NMP1K2-EKEKHK-00 | MW(MEAN WELL Enterprises) | Power supply module,Power Supplies | - | C6615356 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | NMP1K2-CKEKCE-00 | MW(MEAN WELL Enterprises) | Power supply module,Power Supplies | - | C6615357 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | NMP1K2-CKHEKK-00 | MW(MEAN WELL Enterprises) | Power supply module,Power Supplies | - | C6615363 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |