Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Dial diameter
|
size
|
Diaphragm material
|
source
|
colour
|
Shell material
|
specifications
|
range
|
accuracy
|
Nominal diameter
|
Intake thread
|
Exhaust thread
|
texture of material
|
Applicable gases
|
Maximum output pressure
|
Input pressure
|
weight
|
Process connection specifications
|
Accuracy level
|
Installation direction
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Dial diameter
|
size
|
Diaphragm material
|
source
|
colour
|
Shell material
|
specifications
|
range
|
accuracy
|
Nominal diameter
|
Intake thread
|
Exhaust thread
|
texture of material
|
Applicable gases
|
Maximum output pressure
|
Input pressure
|
weight
|
Process connection specifications
|
Accuracy level
|
Installation direction
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 786-P | KAIRUID | Pressure gauge / pressure gauge holder | - | C27637015 | - | Box-packed | - | 79*84*161 | UPVC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | OBC-196 | OBENZ | Pressure gauge / pressure gauge holder | - | C37635195 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | G5/8-14 | M12×1 | - | Argon Gas | 15MPa | 0.3MPa | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | OBC-313G | OBENZ | Pressure gauge / pressure gauge holder | - | C37635200 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | G5/8-14 | M16×1.5 | - | Oxygen | 15MPa | 0.1~1.25MPa | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | OBC-P2T | OBENZ | Pressure gauge / pressure gauge holder | - | C37635216 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | G5/8-14 | M12×1 | - | Argon Gas | 15MPa | 0.3MPa | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | S OBC-328 | OBENZ | Pressure gauge / pressure gauge holder | - | C37635194 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | G5/8-14 | M12×1 | - | Argon Gas | 15MPa | 0.3MPa | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | OBC-666 | OBENZ | Pressure gauge / pressure gauge holder | - | C37635225 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | G5/8-14 | M12×1 | - | Argon Gas | 15MPa | 0.1~0.3MPa | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | OBC-015B | OBENZ | Pressure gauge / pressure gauge holder | - | C37635226 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | G5/8-14 | M12×1 | - | Argon Gas | 15MPa | 0.1~0.3MPa | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | xyqylb | LCSC | Pressure gauge / pressure gauge holder | - | C41380869 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | Y OBC-2021B | OBENZ | Pressure gauge / pressure gauge holder | - | C37635209 | - | Box-packed | - | - | - | - | Silver | - | - | - | - | - | G5/8-14 | M12×1 | - | Argon Gas | 15MPa | 0.3MPa | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | YTHN-150Z 150mm/0-16MPa/NPT1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656741 | - | Box-packed | 150mm | - | - | - | - | - | - | 0~16MPa | - | - | - | - | Case Material 304 + Liquid Contact Material 304 | - | - | - | - | NPT1/2 | Class 1.6 | Lower axial borderless | |
| Min: 1 Mult: 1 | 0 | YTHN-150Z 150mm/0-0.1MPa/NPT1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656751 | - | Box-packed | 150mm | - | - | - | - | - | - | 0~0.1MPa | - | - | - | - | Case Material 304 + Liquid Contact Material 304 | - | - | - | - | NPT1/2 | Class 1.6 | Lower axial borderless | |
| Min: 1 Mult: 1 | 0 | YTHN-150Z 150mm/0-2.5MPa/NPT1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656756 | - | Box-packed | 150mm | - | - | - | - | - | - | 0~2.5MPa | - | - | - | - | Case Material 304 + Liquid Contact Material 304 | - | - | - | - | NPT1/2 | Class 1.6 | Lower axial borderless | |
| Min: 1 Mult: 1 | 0 | YTHN-150ZT 150mm/-0.1-0.9MPa/M20x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656766 | - | Box-packed | 150mm | - | - | - | - | - | - | -0.1~0.9MPa | - | - | - | - | Case Material 304 + Liquid Contact Material 304 | - | - | - | - | M20×1.5 | Class 1.6 | Lower axial with front edge | |
| Min: 1 Mult: 1 | 0 | YTHN-150ZT 150mm/0-0.6MPa/M20x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656771 | - | Box-packed | 150mm | - | - | - | - | - | - | 0~0.6MPa | - | - | - | - | Case Material 304 + Liquid Contact Material 304 | - | - | - | - | M20×1.5 | Class 1.6 | Lower axial with front edge | |
| Min: 1 Mult: 1 | 0 | YTHN-150ZT 150mm/0-6MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656781 | - | Box-packed | 150mm | - | - | - | - | - | - | 0~6MPa | - | - | - | - | Case Material 304 + Liquid Contact Material 304 | - | - | - | - | G1/2 | Class 1.6 | Lower axial with front edge | |
| Min: 1 Mult: 1 | 0 | YTHN-150ZT 150mm/0-4MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656796 | - | Box-packed | 150mm | - | - | - | - | - | - | 0~4MPa | - | - | - | - | Case Material 304 + Liquid Contact Material 304 | - | - | - | - | G1/2 | Class 1.6 | Lower axial with front edge | |
| Min: 1 Mult: 1 | 0 | YTHN-150ZT 150mm/-0.1-0.9MPa/NPT1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656806 | - | Box-packed | 150mm | - | - | - | - | - | - | -0.1~0.9MPa | - | - | - | - | Case Material 304 + Liquid Contact Material 304 | - | - | - | - | NPT1/2 | Class 1.6 | Lower axial with front edge | |
| Min: 1 Mult: 1 | 0 | Y-60 60mm/0-4MPa/NPT1/4 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650641 | - | Box-packed | 60mm | - | - | - | - | - | - | 0~4MPa | - | - | - | - | Case material iron + contact material copper | - | - | - | - | NPT1/4 | Class 2.5 | Radial | |
| Min: 1 Mult: 1 | 0 | Y-60 60mm/-0.1-0.15MPa/NPT1/4 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650646 | - | Box-packed | 60mm | - | - | - | - | - | - | -0.1~0.15MPa | - | - | - | - | Case material iron + contact material copper | - | - | - | - | NPT1/4 | Class 2.5 | Radial | |
| Min: 1 Mult: 1 | 0 | Y-100 100mm/0-10MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650676 | - | Box-packed | 100mm | - | - | - | - | - | - | 0~10MPa | - | - | - | - | Case material iron + contact material copper | - | - | - | - | G1/2 | Class 1.6 | Radial | |
| Min: 1 Mult: 1 | 0 | Y-100 100mm/-0.1-0.3MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650686 | - | Box-packed | 100mm | - | - | - | - | - | - | -0.1~0.3MPa | - | - | - | - | Case material iron + contact material copper | - | - | - | - | G1/2 | Class 1.6 | Radial | |
| Min: 1 Mult: 1 | 0 | Y-100 100mm/-0.1-0.15MPa/NPT1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650706 | - | Box-packed | 100mm | - | - | - | - | - | - | -0.1~0.15MPa | - | - | - | - | Case material iron + contact material copper | - | - | - | - | NPT1/2 | Class 1.6 | Radial | |
| Min: 1 Mult: 1 | 0 | Y-100 100mm/0-0.1MPa/NPT1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650711 | - | Box-packed | 100mm | - | - | - | - | - | - | 0~0.1MPa | - | - | - | - | Case material iron + contact material copper | - | - | - | - | NPT1/2 | Class 1.6 | Radial | |
| Min: 1 Mult: 1 | 0 | Y-150 150mm/-0.1-0.3MPa/M20x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650726 | - | Box-packed | 150mm | - | - | - | - | - | - | -0.1~0.3MPa | - | - | - | - | Case material iron + contact material copper | - | - | - | - | M20×1.5 | Class 1.6 | Radial | |
| Min: 1 Mult: 1 | 0 | Y-150 150mm/0-0.25MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650751 | - | Box-packed | 150mm | - | - | - | - | - | - | 0~0.25MPa | - | - | - | - | Case material iron + contact material copper | - | - | - | - | G1/2 | Class 1.6 | Radial |