Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
source
|
Shell material
|
colour
|
specifications
|
Process connection specifications
|
Nominal diameter
|
range
|
accuracy
|
Intake thread
|
Dial diameter
|
Exhaust thread
|
texture of material
|
Accuracy level
|
size
|
Diaphragm material
|
Applicable gases
|
Maximum output pressure
|
Installation direction
|
Input pressure
|
weight
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
source
|
Shell material
|
colour
|
specifications
|
Process connection specifications
|
Nominal diameter
|
range
|
accuracy
|
Intake thread
|
Dial diameter
|
Exhaust thread
|
texture of material
|
Accuracy level
|
size
|
Diaphragm material
|
Applicable gases
|
Maximum output pressure
|
Installation direction
|
Input pressure
|
weight
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | YTH-100 100mm/0-0.25MPa/M20x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655795 | - | Box-packed | - | - | - | - | M20×1.5 | - | 0~0.25MPa | - | - | 100mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | Radial | - | - | |
| Min: 1 Mult: 1 | 0 | YTH-100 100mm/0-2.5MPa/M20x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655810 | - | Box-packed | - | - | - | - | M20×1.5 | - | 0~2.5MPa | - | - | 100mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | Radial | - | - | |
| Min: 1 Mult: 1 | 0 | YTH-100 100mm/0-0.4MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655815 | - | Box-packed | - | - | - | - | G1/2 | - | 0~0.4MPa | - | - | 100mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | Radial | - | - | |
| Min: 1 Mult: 1 | 0 | YTH-100 100mm/-0.1-0.9MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655820 | - | Box-packed | - | - | - | - | G1/2 | - | -0.1~0.9MPa | - | - | 100mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | Radial | - | - | |
| Min: 1 Mult: 1 | 0 | YTH-150 150mm/0-0.1MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655890 | - | Box-packed | - | - | - | - | G1/2 | - | 0~0.1MPa | - | - | 150mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | Radial | - | - | |
| Min: 1 Mult: 1 | 0 | YTH-150 150mm/-0.1-0.3MPa/NPT1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655905 | - | Box-packed | - | - | - | - | NPT1/2 | - | -0.1~0.3MPa | - | - | 150mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | Radial | - | - | |
| Min: 1 Mult: 1 | 0 | YTH-150 150mm/-0.1-0MPa/NPT1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655910 | - | Box-packed | - | - | - | - | NPT1/2 | - | -0.1~0MPa | - | - | 150mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | Radial | - | - | |
| Min: 1 Mult: 1 | 0 | YTH-60Z 60mm/0-60MPa/M14x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655920 | - | Box-packed | - | - | - | - | M14×1.5 | - | 0~60MPa | - | - | 60mm | - | Case Material 304 + Liquid Contact Material 304 | Class 2.5 | - | - | - | - | Center Axial Edgeless | - | - | |
| Min: 1 Mult: 1 | 0 | YTH-60Z 60mm/0-60MPa/G1/4 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655940 | - | Box-packed | - | - | - | - | G1/4 | - | 0~60MPa | - | - | 60mm | - | Case Material 304 + Liquid Contact Material 304 | Class 2.5 | - | - | - | - | Center Axial Edgeless | - | - | |
| Min: 1 Mult: 1 | 0 | YTH-60Z 60mm/0-0.6MPa/G1/4 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655945 | - | Box-packed | - | - | - | - | G1/4 | - | 0~0.6MPa | - | - | 60mm | - | Case Material 304 + Liquid Contact Material 304 | Class 2.5 | - | - | - | - | Center Axial Edgeless | - | - | |
| Min: 1 Mult: 1 | 0 | YTH-60Z 60mm/0-0.4MPa/NPT1/4 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655965 | - | Box-packed | - | - | - | - | NPT1/4 | - | 0~0.4MPa | - | - | 60mm | - | Case Material 304 + Liquid Contact Material 304 | Class 2.5 | - | - | - | - | Center Axial Edgeless | - | - | |
| Min: 1 Mult: 1 | 0 | YTH-60Z 60mm/-0.1-0.15MPa/NPT1/4 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655970 | - | Box-packed | - | - | - | - | NPT1/4 | - | -0.1~0.15MPa | - | - | 60mm | - | Case Material 304 + Liquid Contact Material 304 | Class 2.5 | - | - | - | - | Center Axial Edgeless | - | - | |
| Min: 1 Mult: 1 | 0 | YTH-60ZT 60mm/0-10MPa/M14x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655985 | - | Box-packed | - | - | - | - | M14×1.5 | - | 0~10MPa | - | - | 60mm | - | Case Material 304 + Liquid Contact Material 304 | Class 2.5 | - | - | - | - | Center Axial with Front Edge | - | - | |
| Min: 1 Mult: 1 | 0 | YTH-60ZT 60mm/0-16MPa/G1/4 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655995 | - | Box-packed | - | - | - | - | G1/4 | - | 0~16MPa | - | - | 60mm | - | Case Material 304 + Liquid Contact Material 304 | Class 2.5 | - | - | - | - | Center Axial with Front Edge | - | - | |
| Min: 1 Mult: 1 | 0 | YTH-60ZT 60mm/-0.1-0.5MPa/G1/4 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656010 | - | Box-packed | - | - | - | - | G1/4 | - | -0.1~0.5MPa | - | - | 60mm | - | Case Material 304 + Liquid Contact Material 304 | Class 2.5 | - | - | - | - | Center Axial with Front Edge | - | - | |
| Min: 1 Mult: 1 | 0 | YTH-60ZT 60mm/0-16MPa/NPT1/4 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656015 | - | Box-packed | - | - | - | - | NPT1/4 | - | 0~16MPa | - | - | 60mm | - | Case Material 304 + Liquid Contact Material 304 | Class 2.5 | - | - | - | - | Center Axial with Front Edge | - | - | |
| Min: 1 Mult: 1 | 0 | YTH-60ZT 60mm/0-0.16MPa/NPT1/4 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656020 | - | Box-packed | - | - | - | - | NPT1/4 | - | 0~0.16MPa | - | - | 60mm | - | Case Material 304 + Liquid Contact Material 304 | Class 2.5 | - | - | - | - | Center Axial with Front Edge | - | - | |
| Min: 1 Mult: 1 | 0 | YTH-100Z 100mm/0-16MPa/M20x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656050 | - | Box-packed | - | - | - | - | M20×1.5 | - | 0~16MPa | - | - | 100mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | Lower axial borderless | - | - | |
| Min: 1 Mult: 1 | 0 | YTH-100Z 100mm/-0.1-0.15MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656060 | - | Box-packed | - | - | - | - | G1/2 | - | -0.1~0.15MPa | - | - | 100mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | Lower axial borderless | - | - | |
| Min: 1 Mult: 1 | 0 | YTH-100Z 100mm/0-0.1MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656065 | - | Box-packed | - | - | - | - | G1/2 | - | 0~0.1MPa | - | - | 100mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | Lower axial borderless | - | - | |
| Min: 1 Mult: 1 | 0 | YTH-100Z 100mm/0-0.16MPa/NPT1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656075 | - | Box-packed | - | - | - | - | NPT1/2 | - | 0~0.16MPa | - | - | 100mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | Lower axial borderless | - | - | |
| Min: 1 Mult: 1 | 0 | YTH-100ZT 100mm/-0.1-0.15MPa/M20x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656095 | - | Box-packed | - | - | - | - | M20×1.5 | - | -0.1~0.15MPa | - | - | 100mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | Lower axial with front edge | - | - | |
| Min: 1 Mult: 1 | 0 | YTH-100ZT 100mm/0-10MPa/M20x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656105 | - | Box-packed | - | - | - | - | M20×1.5 | - | 0~10MPa | - | - | 100mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | Lower axial with front edge | - | - | |
| Min: 1 Mult: 1 | 0 | YTH-100ZT 100mm/0-10MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656125 | - | Box-packed | - | - | - | - | G1/2 | - | 0~10MPa | - | - | 100mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | Lower axial with front edge | - | - | |
| Min: 1 Mult: 1 | 0 | YTH-150Z 150mm/0-6MPa/M20x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656155 | - | Box-packed | - | - | - | - | M20×1.5 | - | 0~6MPa | - | - | 150mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | Lower axial borderless | - | - |