Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
source
|
Shell material
|
colour
|
specifications
|
Process connection specifications
|
Nominal diameter
|
range
|
accuracy
|
Intake thread
|
Dial diameter
|
Exhaust thread
|
texture of material
|
Accuracy level
|
size
|
Diaphragm material
|
Applicable gases
|
Maximum output pressure
|
Installation direction
|
Input pressure
|
weight
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
source
|
Shell material
|
colour
|
specifications
|
Process connection specifications
|
Nominal diameter
|
range
|
accuracy
|
Intake thread
|
Dial diameter
|
Exhaust thread
|
texture of material
|
Accuracy level
|
size
|
Diaphragm material
|
Applicable gases
|
Maximum output pressure
|
Installation direction
|
Input pressure
|
weight
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | Y-60ZT 60mm/0-1.6MPa/M14x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650850 | - | Box-packed | - | - | - | - | M14×1.5 | - | 0~1.6MPa | - | - | 60mm | - | Case material iron + contact material copper | Class 2.5 | - | - | - | - | Center Axial with Front Edge | - | - | |
| Min: 1 Mult: 1 | 0 | Y-60ZT 60mm/0-4MPa/G1/4 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650855 | - | Box-packed | - | - | - | - | G1/4 | - | 0~4MPa | - | - | 60mm | - | Case material iron + contact material copper | Class 2.5 | - | - | - | - | Center Axial with Front Edge | - | - | |
| Min: 1 Mult: 1 | 0 | Y-60ZT 60mm/0-0.4MPa/NPT1/4 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650880 | - | Box-packed | - | - | - | - | NPT1/4 | - | 0~0.4MPa | - | - | 60mm | - | Case material iron + contact material copper | Class 2.5 | - | - | - | - | Center Axial with Front Edge | - | - | |
| Min: 1 Mult: 1 | 0 | Y-100Z 100mm/0-0.16MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650910 | - | Box-packed | - | - | - | - | G1/2 | - | 0~0.16MPa | - | - | 100mm | - | Case material iron + contact material copper | Class 1.6 | - | - | - | - | Lower axial borderless | - | - | |
| Min: 1 Mult: 1 | 0 | Y-100Z 100mm/0-0.1MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650920 | - | Box-packed | - | - | - | - | G1/2 | - | 0~0.1MPa | - | - | 100mm | - | Case material iron + contact material copper | Class 1.6 | - | - | - | - | Lower axial borderless | - | - | |
| Min: 1 Mult: 1 | 0 | Y-100Z 100mm/0-0.16MPa/NPT1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650930 | - | Box-packed | - | - | - | - | NPT1/2 | - | 0~0.16MPa | - | - | 100mm | - | Case material iron + contact material copper | Class 1.6 | - | - | - | - | Lower axial borderless | - | - | |
| Min: 1 Mult: 1 | 0 | Y-100Z 100mm/-0.1-0.15MPa/NPT1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650935 | - | Box-packed | - | - | - | - | NPT1/2 | - | -0.1~0.15MPa | - | - | 100mm | - | Case material iron + contact material copper | Class 1.6 | - | - | - | - | Lower axial borderless | - | - | |
| Min: 1 Mult: 1 | 0 | Y-100Z 100mm/0-0.1MPa/NPT1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650940 | - | Box-packed | - | - | - | - | NPT1/2 | - | 0~0.1MPa | - | - | 100mm | - | Case material iron + contact material copper | Class 1.6 | - | - | - | - | Lower axial borderless | - | - | |
| Min: 1 Mult: 1 | 0 | Y-100ZT 100mm/-0.1-0.15MPa/M20x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650950 | - | Box-packed | - | - | - | - | M20×1.5 | - | -0.1~0.15MPa | - | - | 100mm | - | Case material iron + contact material copper | Class 1.6 | - | - | - | - | Lower axial with front edge | - | - | |
| Min: 1 Mult: 1 | 0 | Y-100ZT 100mm/0-0.1MPa/M20x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650955 | - | Box-packed | - | - | - | - | M20×1.5 | - | 0~0.1MPa | - | - | 100mm | - | Case material iron + contact material copper | Class 1.6 | - | - | - | - | Lower axial with front edge | - | - | |
| Min: 1 Mult: 1 | 0 | Y-100ZT 100mm/0-0.16MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650975 | - | Box-packed | - | - | - | - | G1/2 | - | 0~0.16MPa | - | - | 100mm | - | Case material iron + contact material copper | Class 1.6 | - | - | - | - | Lower axial with front edge | - | - | |
| Min: 1 Mult: 1 | 0 | Y-100ZT 100mm/0-0.16MPa/NPT1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650995 | - | Box-packed | - | - | - | - | NPT1/2 | - | 0~0.16MPa | - | - | 100mm | - | Case material iron + contact material copper | Class 1.6 | - | - | - | - | Lower axial with front edge | - | - | |
| Min: 1 Mult: 1 | 0 | Y-150Z 150mm/-0.1-0.5MPa/M20x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28651020 | - | Box-packed | - | - | - | - | M20×1.5 | - | -0.1~0.5MPa | - | - | 150mm | - | Case material iron + contact material copper | Class 1.6 | - | - | - | - | Lower axial borderless | - | - | |
| Min: 1 Mult: 1 | 0 | Y-150Z 150mm/-0.1-0.9MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28651040 | - | Box-packed | - | - | - | - | G1/2 | - | -0.1~0.9MPa | - | - | 150mm | - | Case material iron + contact material copper | Class 1.6 | - | - | - | - | Lower axial borderless | - | - | |
| Min: 1 Mult: 1 | 0 | Y-150Z 150mm/0-40MPa/NPT1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28651055 | - | Box-packed | - | - | - | - | NPT1/2 | - | 0~40MPa | - | - | 150mm | - | Case material iron + contact material copper | Class 1.6 | - | - | - | - | Lower axial borderless | - | - | |
| Min: 1 Mult: 1 | 0 | Y-150Z 150mm/-0.1-0.5MPa/NPT1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28651060 | - | Box-packed | - | - | - | - | NPT1/2 | - | -0.1~0.5MPa | - | - | 150mm | - | Case material iron + contact material copper | Class 1.6 | - | - | - | - | Lower axial borderless | - | - | |
| Min: 1 Mult: 1 | 0 | Y-150Z 150mm/0-0.4MPa/NPT1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28651065 | - | Box-packed | - | - | - | - | NPT1/2 | - | 0~0.4MPa | - | - | 150mm | - | Case material iron + contact material copper | Class 1.6 | - | - | - | - | Lower axial borderless | - | - | |
| Min: 1 Mult: 1 | 0 | Y-150ZT 150mm/-0.1-0.15MPa/M20x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28651075 | - | Box-packed | - | - | - | - | M20×1.5 | - | -0.1~0.15MPa | - | - | 150mm | - | Case material iron + contact material copper | Class 1.6 | - | - | - | - | Lower axial with front edge | - | - | |
| Min: 1 Mult: 1 | 0 | Y-150ZT 150mm/0-0.1MPa/M20x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28651080 | - | Box-packed | - | - | - | - | M20×1.5 | - | 0~0.1MPa | - | - | 150mm | - | Case material iron + contact material copper | Class 1.6 | - | - | - | - | Lower axial with front edge | - | - | |
| Min: 1 Mult: 1 | 0 | Y-150ZT 150mm/0-16MPa/M20x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28651085 | - | Box-packed | - | - | - | - | M20×1.5 | - | 0~16MPa | - | - | 150mm | - | Case material iron + contact material copper | Class 1.6 | - | - | - | - | Lower axial with front edge | - | - | |
| Min: 1 Mult: 1 | 0 | Y-150ZT 150mm/0-0.25MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28651100 | - | Box-packed | - | - | - | - | G1/2 | - | 0~0.25MPa | - | - | 150mm | - | Case material iron + contact material copper | Class 1.6 | - | - | - | - | Lower axial with front edge | - | - | |
| Min: 1 Mult: 1 | 0 | Y-150ZT 150mm/0-25MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28651105 | - | Box-packed | - | - | - | - | G1/2 | - | 0~25MPa | - | - | 150mm | - | Case material iron + contact material copper | Class 1.6 | - | - | - | - | Lower axial with front edge | - | - | |
| Min: 1 Mult: 1 | 0 | YTN-60 60mm/0-0.16MPa/M14x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28651130 | - | Box-packed | - | - | - | - | M14×1.5 | - | 0~0.16MPa | - | - | 60mm | - | Case Material 304 + Liquid Contact Material Copper | Class 2.5 | - | - | - | - | Radial | - | - | |
| Min: 1 Mult: 1 | 0 | YTN-60 60mm/-0.1-0.3MPa/NPT1/4 | chuanyi | Pressure gauge / pressure gauge holder | - | C28651170 | - | Box-packed | - | - | - | - | NPT1/4 | - | -0.1~0.3MPa | - | - | 60mm | - | Case Material 304 + Liquid Contact Material Copper | Class 2.5 | - | - | - | - | Radial | - | - | |
| Min: 1 Mult: 1 | 0 | YTN-60 60mm/0-0.25MPa/NPT1/4 | chuanyi | Pressure gauge / pressure gauge holder | - | C28651175 | - | Box-packed | - | - | - | - | NPT1/4 | - | 0~0.25MPa | - | - | 60mm | - | Case Material 304 + Liquid Contact Material Copper | Class 2.5 | - | - | - | - | Radial | - | - |