Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
source
|
Shell material
|
colour
|
specifications
|
Process connection specifications
|
Nominal diameter
|
range
|
accuracy
|
Intake thread
|
Dial diameter
|
Exhaust thread
|
texture of material
|
Accuracy level
|
size
|
Diaphragm material
|
Applicable gases
|
Maximum output pressure
|
Installation direction
|
Input pressure
|
weight
|
Working power supply
|
Packaging size
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
source
|
Shell material
|
colour
|
specifications
|
Process connection specifications
|
Nominal diameter
|
range
|
accuracy
|
Intake thread
|
Dial diameter
|
Exhaust thread
|
texture of material
|
Accuracy level
|
size
|
Diaphragm material
|
Applicable gases
|
Maximum output pressure
|
Installation direction
|
Input pressure
|
weight
|
Working power supply
|
Packaging size
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | YTHN-60ZT 60mm/0-2.5MPa/NPT1/4 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656576 | - | Box-packed | - | - | - | - | NPT1/4 | - | 0~2.5MPa | - | - | 60mm | - | Case Material 304 + Liquid Contact Material 304 | Class 2.5 | - | - | - | - | Center Axial with Front Edge | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | YTHN-100Z 100mm/0-25MPa/M20x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656581 | - | Box-packed | - | - | - | - | M20×1.5 | - | 0~25MPa | - | - | 100mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | Lower axial borderless | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | YTHN-100Z 100mm/0-16MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656601 | - | Box-packed | - | - | - | - | G1/2 | - | 0~16MPa | - | - | 100mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | Lower axial borderless | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | YTHN-100Z 100mm/0-0.1MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656611 | - | Box-packed | - | - | - | - | G1/2 | - | 0~0.1MPa | - | - | 100mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | Lower axial borderless | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | YTHN-100ZT 100mm/0-6MPa/M20x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656656 | - | Box-packed | - | - | - | - | M20×1.5 | - | 0~6MPa | - | - | 100mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | Lower axial with front edge | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | YTHN-100ZT 100mm/0-0.4MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656666 | - | Box-packed | - | - | - | - | G1/2 | - | 0~0.4MPa | - | - | 100mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | Lower axial with front edge | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | YTHN-100ZT 100mm/0-6MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656676 | - | Box-packed | - | - | - | - | G1/2 | - | 0~6MPa | - | - | 100mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | Lower axial with front edge | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | YTHN-150Z 150mm/0-16MPa/M20x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656701 | - | Box-packed | - | - | - | - | M20×1.5 | - | 0~16MPa | - | - | 150mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | Lower axial borderless | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | YTHN-150Z 150mm/0-2.5MPa/M20x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656716 | - | Box-packed | - | - | - | - | M20×1.5 | - | 0~2.5MPa | - | - | 150mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | Lower axial borderless | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | YTHN-150Z 150mm/0-16MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656721 | - | Box-packed | - | - | - | - | G1/2 | - | 0~16MPa | - | - | 150mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | Lower axial borderless | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | YTHN-150Z 150mm/-0.1-0.15MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656726 | - | Box-packed | - | - | - | - | G1/2 | - | -0.1~0.15MPa | - | - | 150mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | Lower axial borderless | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | KLP-86003 | KULAIPU | Pressure gauge / pressure gauge holder | - | C41398668 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0.7kg | 3V(1.5V*2) | 32*16*10cm | |
| Min: 1 Mult: 1 | 0 | 88102995 | Forant | Pressure gauge / pressure gauge holder ROHS | C41418050 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LL-DN15YN60 | LIANLI | Pressure gauge / pressure gauge holder | - | C22470261 | - | Box-packed | - | - | - | DN15 | - | - | - | - | - | - | - | PTFE composite sheet | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | OBC-218 | OBENZ | Pressure gauge / pressure gauge holder | - | C37635192 | - | Box-packed | - | - | - | - | - | - | - | - | G5/8-14 | - | M16×1.5 | - | - | - | - | Oxygen | 15MPa | - | 0.1~1.25MPa | - | - | - | |
| Min: 1 Mult: 1 | 0 | OBC-V16G | OBENZ | Pressure gauge / pressure gauge holder | - | C37635217 | - | Box-packed | - | - | - | - | - | - | - | - | G5/8-14 | - | M12×1 | - | - | - | - | Argon Gas | 15MPa | - | 0.3MPa | - | - | - | |
| Min: 1 Mult: 1 | 0 | OBC-191-1A | OBENZ | Pressure gauge / pressure gauge holder | - | C37635221 | - | Box-packed | - | - | - | - | - | - | - | - | G5/8-14 | - | M12×1 | - | - | - | - | Argon Gas | 15MPa | - | 0.3MPa | - | - | - | |
| Min: 1 Mult: 1 | 0 | OBC-015 | OBENZ | Pressure gauge / pressure gauge holder | - | C37635223 | - | Box-packed | - | - | - | - | - | - | - | - | G5/8-14 | - | M12×1 | - | - | - | - | Argon Gas | 15MPa | - | 0.1~0.3MPa | - | - | - | |
| Min: 1 Mult: 1 | 0 | Acc1.5 | LCSC | Pressure gauge / pressure gauge holder | - | C41368078 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | Y-60 60mm/0-25MPa/M14x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650601 | - | Box-packed | - | - | - | - | M14×1.5 | - | 0~25MPa | - | - | 60mm | - | Case material iron + contact material copper | Class 2.5 | - | - | - | - | Radial | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | Y-60 60mm/0-0.6MPa/M14x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650606 | - | Box-packed | - | - | - | - | M14×1.5 | - | 0~0.6MPa | - | - | 60mm | - | Case material iron + contact material copper | Class 2.5 | - | - | - | - | Radial | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | Y-60 60mm/-0.1-0.15MPa/G1/4 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650626 | - | Box-packed | - | - | - | - | G1/4 | - | -0.1~0.15MPa | - | - | 60mm | - | Case material iron + contact material copper | Class 2.5 | - | - | - | - | Radial | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | Y-60 60mm/0-0.1MPa/G1/4 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650631 | - | Box-packed | - | - | - | - | G1/4 | - | 0~0.1MPa | - | - | 60mm | - | Case material iron + contact material copper | Class 2.5 | - | - | - | - | Radial | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | Y-60 60mm/0-0.1MPa/NPT1/4 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650651 | - | Box-packed | - | - | - | - | NPT1/4 | - | 0~0.1MPa | - | - | 60mm | - | Case material iron + contact material copper | Class 2.5 | - | - | - | - | Radial | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | Y-100 100mm/0-60MPa/M20x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650661 | - | Box-packed | - | - | - | - | M20×1.5 | - | 0~60MPa | - | - | 100mm | - | Case material iron + contact material copper | Class 1.6 | - | - | - | - | Radial | - | - | - | - |