Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
source
|
Shell material
|
colour
|
specifications
|
Nominal diameter
|
range
|
accuracy
|
Intake thread
|
Exhaust thread
|
Dial diameter
|
texture of material
|
size
|
Diaphragm material
|
Applicable gases
|
Maximum output pressure
|
Input pressure
|
weight
|
Process connection specifications
|
Accuracy level
|
Installation direction
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
source
|
Shell material
|
colour
|
specifications
|
Nominal diameter
|
range
|
accuracy
|
Intake thread
|
Exhaust thread
|
Dial diameter
|
texture of material
|
size
|
Diaphragm material
|
Applicable gases
|
Maximum output pressure
|
Input pressure
|
weight
|
Process connection specifications
|
Accuracy level
|
Installation direction
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | OBC-316 | OBENZ | Pressure gauge / pressure gauge holder | - | C37635211 | - | Box-packed | - | - | - | - | - | - | - | G5/8-14 | M12×1 | - | - | - | - | Carbon dioxide | 15MPa | 0.3MPa | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | Y-150 150mm/-0.1-0.3MPa/NPT1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650767 | - | Box-packed | - | - | - | - | - | -0.1~0.3MPa | - | - | - | 150mm | Case material iron + contact material copper | - | - | - | - | - | - | NPT1/2 | Class 1.6 | Radial | |
| Min: 1 Mult: 1 | 0 | Y-60Z 60mm/0-16MPa/M14x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650787 | - | Box-packed | - | - | - | - | - | 0~16MPa | - | - | - | 60mm | Case material iron + contact material copper | - | - | - | - | - | - | M14×1.5 | Class 2.5 | Center Axial Edgeless | |
| Min: 1 Mult: 1 | 0 | Y-60Z 60mm/-0.1-0.9MPa/G1/4 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650812 | - | Box-packed | - | - | - | - | - | -0.1~0.9MPa | - | - | - | 60mm | Case material iron + contact material copper | - | - | - | - | - | - | G1/4 | Class 2.5 | Center Axial Edgeless | |
| Min: 1 Mult: 1 | 0 | Y-60Z 60mm/0-25MPa/NPT1/4 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650827 | - | Box-packed | - | - | - | - | - | 0~25MPa | - | - | - | 60mm | Case material iron + contact material copper | - | - | - | - | - | - | NPT1/4 | Class 2.5 | Center Axial Edgeless | |
| Min: 1 Mult: 1 | 0 | Y-60ZT 60mm/-0.1-0.5MPa/M14x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650847 | - | Box-packed | - | - | - | - | - | -0.1~0.5MPa | - | - | - | 60mm | Case material iron + contact material copper | - | - | - | - | - | - | M14×1.5 | Class 2.5 | Center Axial with Front Edge | |
| Min: 1 Mult: 1 | 0 | Y-60ZT 60mm/-0.1-0MPa/G1/4 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650857 | - | Box-packed | - | - | - | - | - | -0.1~0MPa | - | - | - | 60mm | Case material iron + contact material copper | - | - | - | - | - | - | G1/4 | Class 2.5 | Center Axial with Front Edge | |
| Min: 1 Mult: 1 | 0 | Y-100Z 100mm/0-40MPa/M20x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650907 | - | Box-packed | - | - | - | - | - | 0~40MPa | - | - | - | 100mm | Case material iron + contact material copper | - | - | - | - | - | - | M20×1.5 | Class 1.6 | Lower axial borderless | |
| Min: 1 Mult: 1 | 0 | Y-100Z 100mm/0-1.6MPa/NPT1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650932 | - | Box-packed | - | - | - | - | - | 0~1.6MPa | - | - | - | 100mm | Case material iron + contact material copper | - | - | - | - | - | - | NPT1/2 | Class 1.6 | Lower axial borderless | |
| Min: 1 Mult: 1 | 0 | Y-100ZT 100mm/0-1.6MPa/M20x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650967 | - | Box-packed | - | - | - | - | - | 0~1.6MPa | - | - | - | 100mm | Case material iron + contact material copper | - | - | - | - | - | - | M20×1.5 | Class 1.6 | Lower axial with front edge | |
| Min: 1 Mult: 1 | 0 | Y-100ZT 100mm/0-0.25MPa/NPT1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650997 | - | Box-packed | - | - | - | - | - | 0~0.25MPa | - | - | - | 100mm | Case material iron + contact material copper | - | - | - | - | - | - | NPT1/2 | Class 1.6 | Lower axial with front edge | |
| Min: 1 Mult: 1 | 0 | Y-150Z 150mm/0-60MPa/M20x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28651017 | - | Box-packed | - | - | - | - | - | 0~60MPa | - | - | - | 150mm | Case material iron + contact material copper | - | - | - | - | - | - | M20×1.5 | Class 1.6 | Lower axial borderless | |
| Min: 1 Mult: 1 | 0 | Y-150ZT 150mm/0-2.5MPa/NPT1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28651112 | - | Box-packed | - | - | - | - | - | 0~2.5MPa | - | - | - | 150mm | Case material iron + contact material copper | - | - | - | - | - | - | NPT1/2 | Class 1.6 | Lower axial with front edge | |
| Min: 1 Mult: 1 | 0 | Y-150ZT 150mm/0-0.6MPa/NPT1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28651122 | - | Box-packed | - | - | - | - | - | 0~0.6MPa | - | - | - | 150mm | Case material iron + contact material copper | - | - | - | - | - | - | NPT1/2 | Class 1.6 | Lower axial with front edge | |
| Min: 1 Mult: 1 | 0 | YTN-60 60mm/-0.1-0.3MPa/M14x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28651132 | - | Box-packed | - | - | - | - | - | -0.1~0.3MPa | - | - | - | 60mm | Case Material 304 + Liquid Contact Material Copper | - | - | - | - | - | - | M14×1.5 | Class 2.5 | Radial | |
| Min: 1 Mult: 1 | 0 | YTN-60 60mm/0-25MPa/M14x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28651142 | - | Box-packed | - | - | - | - | - | 0~25MPa | - | - | - | 60mm | Case Material 304 + Liquid Contact Material Copper | - | - | - | - | - | - | M14×1.5 | Class 2.5 | Radial | |
| Min: 1 Mult: 1 | 0 | YTN-60 60mm/-0.1-0.5MPa/G1/4 | chuanyi | Pressure gauge / pressure gauge holder | - | C28651152 | - | Box-packed | - | - | - | - | - | -0.1~0.5MPa | - | - | - | 60mm | Case Material 304 + Liquid Contact Material Copper | - | - | - | - | - | - | G1/4 | Class 2.5 | Radial | |
| Min: 1 Mult: 1 | 0 | YTN-100 100mm/0-10MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28651217 | - | Box-packed | - | - | - | - | - | 0~10MPa | - | - | - | 100mm | Case Material 304 + Liquid Contact Material Copper | - | - | - | - | - | - | G1/2 | Class 1.6 | Radial | |
| Min: 1 Mult: 1 | 0 | YTN-100 100mm/0-0.1MPa/NPT1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28651232 | - | Box-packed | - | - | - | - | - | 0~0.1MPa | - | - | - | 100mm | Case Material 304 + Liquid Contact Material Copper | - | - | - | - | - | - | NPT1/2 | Class 1.6 | Radial | |
| Min: 1 Mult: 1 | 0 | YTN-150 150mm/0-25MPa/M20x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28651257 | - | Box-packed | - | - | - | - | - | 0~25MPa | - | - | - | 150mm | Case Material 304 + Liquid Contact Material Copper | - | - | - | - | - | - | M20×1.5 | Class 1.6 | Radial | |
| Min: 1 Mult: 1 | 0 | YTN-60Z60mm/0-0.1MPa/M14x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655388 | - | Box-packed | - | - | - | - | - | 0~0.1MPa | - | - | - | 60mm | Case Material 304 + Liquid Contact Material Copper | - | - | - | - | - | - | M14×1.5 | Class 2.5 | Center Axial Edgeless | |
| Min: 1 Mult: 1 | 0 | YTN-60Z60mm/0-0.25MPa/G1/4 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655408 | - | Box-packed | - | - | - | - | - | 0~0.25MPa | - | - | - | 60mm | Case Material 304 + Liquid Contact Material Copper | - | - | - | - | - | - | G1/4 | Class 2.5 | Center Axial Edgeless | |
| Min: 1 Mult: 1 | 0 | YTN-60ZT60mm/0-25MPa/M14x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655448 | - | Box-packed | - | - | - | - | - | 0~25MPa | - | - | - | 60mm | Case Material 304 + Liquid Contact Material Copper | - | - | - | - | - | - | M14×1.5 | Class 2.5 | Center Axial with Front Edge | |
| Min: 1 Mult: 1 | 0 | YTN-60ZT60mm/-0.1-0MPa/NPT1/4 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655478 | - | Box-packed | - | - | - | - | - | -0.1~0MPa | - | - | - | 60mm | Case Material 304 + Liquid Contact Material Copper | - | - | - | - | - | - | NPT1/4 | Class 2.5 | Center Axial with Front Edge | |
| Min: 1 Mult: 1 | 0 | YTN-100Z100mm/0-0.6MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655513 | - | Box-packed | - | - | - | - | - | 0~0.6MPa | - | - | - | 100mm | Case Material 304 + Liquid Contact Material Copper | - | - | - | - | - | - | G1/2 | Class 1.6 | Lower axial borderless |