Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
source
|
Shell material
|
colour
|
specifications
|
Process connection specifications
|
Nominal diameter
|
range
|
accuracy
|
Intake thread
|
Dial diameter
|
Exhaust thread
|
texture of material
|
Accuracy level
|
size
|
Diaphragm material
|
Applicable gases
|
Maximum output pressure
|
Input pressure
|
Installation direction
|
weight
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
source
|
Shell material
|
colour
|
specifications
|
Process connection specifications
|
Nominal diameter
|
range
|
accuracy
|
Intake thread
|
Dial diameter
|
Exhaust thread
|
texture of material
|
Accuracy level
|
size
|
Diaphragm material
|
Applicable gases
|
Maximum output pressure
|
Input pressure
|
Installation direction
|
weight
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | YTHN-150ZT 150mm/0-10MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656792 | - | Box-packed | - | - | - | - | G1/2 | - | 0~10MPa | - | - | 150mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | - | Lower axial with front edge | - | |
| Min: 1 Mult: 1 | 0 | YTHN-150ZT 150mm/0-60MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656797 | - | Box-packed | - | - | - | - | G1/2 | - | 0~60MPa | - | - | 150mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | - | Lower axial with front edge | - | |
| Min: 1 Mult: 1 | 0 | YTHN-150ZT 150mm/0-0.16MPa/NPT1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656802 | - | Box-packed | - | - | - | - | NPT1/2 | - | 0~0.16MPa | - | - | 150mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | - | Lower axial with front edge | - | |
| Min: 1 Mult: 1 | 0 | Y-60 60mm/0-0.25MPa/M14x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650613 | - | Box-packed | - | - | - | - | M14×1.5 | - | 0~0.25MPa | - | - | 60mm | - | Case material iron + contact material copper | Class 2.5 | - | - | - | - | - | Radial | - | |
| Min: 1 Mult: 1 | 0 | Y-60 60mm/-0.1-0.5MPa/G1/4 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650628 | - | Box-packed | - | - | - | - | G1/4 | - | -0.1~0.5MPa | - | - | 60mm | - | Case material iron + contact material copper | Class 2.5 | - | - | - | - | - | Radial | - | |
| Min: 1 Mult: 1 | 0 | Y-100 100mm/0-25MPa/M20x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650658 | - | Box-packed | - | - | - | - | M20×1.5 | - | 0~25MPa | - | - | 100mm | - | Case material iron + contact material copper | Class 1.6 | - | - | - | - | - | Radial | - | |
| Min: 1 Mult: 1 | 0 | Y-100 100mm/0-1.6MPa/M20x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650673 | - | Box-packed | - | - | - | - | M20×1.5 | - | 0~1.6MPa | - | - | 100mm | - | Case material iron + contact material copper | Class 1.6 | - | - | - | - | - | Radial | - | |
| Min: 1 Mult: 1 | 0 | Y-150 150mm/0-25MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650738 | - | Box-packed | - | - | - | - | G1/2 | - | 0~25MPa | - | - | 150mm | - | Case material iron + contact material copper | Class 1.6 | - | - | - | - | - | Radial | - | |
| Min: 1 Mult: 1 | 0 | Y-60Z 60mm/-0.1-0.9MPa/M14x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650793 | - | Box-packed | - | - | - | - | M14×1.5 | - | -0.1~0.9MPa | - | - | 60mm | - | Case material iron + contact material copper | Class 2.5 | - | - | - | - | - | Center Axial Edgeless | - | |
| Min: 1 Mult: 1 | 0 | Y-60Z 60mm/0-40MPa/NPT1/4 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650818 | - | Box-packed | - | - | - | - | NPT1/4 | - | 0~40MPa | - | - | 60mm | - | Case material iron + contact material copper | Class 2.5 | - | - | - | - | - | Center Axial Edgeless | - | |
| Min: 1 Mult: 1 | 0 | Y-60ZT 60mm/0-0.1MPa/NPT1/4 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650878 | - | Box-packed | - | - | - | - | NPT1/4 | - | 0~0.1MPa | - | - | 60mm | - | Case material iron + contact material copper | Class 2.5 | - | - | - | - | - | Center Axial with Front Edge | - | |
| Min: 1 Mult: 1 | 0 | Y-100Z 100mm/0-0.6MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650923 | - | Box-packed | - | - | - | - | G1/2 | - | 0~0.6MPa | - | - | 100mm | - | Case material iron + contact material copper | Class 1.6 | - | - | - | - | - | Lower axial borderless | - | |
| Min: 1 Mult: 1 | 0 | Y-100ZT 100mm/0-2.5MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650988 | - | Box-packed | - | - | - | - | G1/2 | - | 0~2.5MPa | - | - | 100mm | - | Case material iron + contact material copper | Class 1.6 | - | - | - | - | - | Lower axial with front edge | - | |
| Min: 1 Mult: 1 | 0 | Y-100ZT 100mm/0-40MPa/NPT1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28651003 | - | Box-packed | - | - | - | - | NPT1/2 | - | 0~40MPa | - | - | 100mm | - | Case material iron + contact material copper | Class 1.6 | - | - | - | - | - | Lower axial with front edge | - | |
| Min: 1 Mult: 1 | 0 | Y-150Z 150mm/0-1.6MPa/M20x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28651013 | - | Box-packed | - | - | - | - | M20×1.5 | - | 0~1.6MPa | - | - | 150mm | - | Case material iron + contact material copper | Class 1.6 | - | - | - | - | - | Lower axial borderless | - | |
| Min: 1 Mult: 1 | 0 | Y-150Z 150mm/0-0.1MPa/M20x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28651023 | - | Box-packed | - | - | - | - | M20×1.5 | - | 0~0.1MPa | - | - | 150mm | - | Case material iron + contact material copper | Class 1.6 | - | - | - | - | - | Lower axial borderless | - | |
| Min: 1 Mult: 1 | 0 | Y-150Z 150mm/0-2.5MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28651033 | - | Box-packed | - | - | - | - | G1/2 | - | 0~2.5MPa | - | - | 150mm | - | Case material iron + contact material copper | Class 1.6 | - | - | - | - | - | Lower axial borderless | - | |
| Min: 1 Mult: 1 | 0 | Y-150Z 150mm/0-25MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28651048 | - | Box-packed | - | - | - | - | G1/2 | - | 0~25MPa | - | - | 150mm | - | Case material iron + contact material copper | Class 1.6 | - | - | - | - | - | Lower axial borderless | - | |
| Min: 1 Mult: 1 | 0 | YTN-60 60mm/-0.1-0.5MPa/M14x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28651133 | - | Box-packed | - | - | - | - | M14×1.5 | - | -0.1~0.5MPa | - | - | 60mm | - | Case Material 304 + Liquid Contact Material Copper | Class 2.5 | - | - | - | - | - | Radial | - | |
| Min: 1 Mult: 1 | 0 | YTN-60 60mm/0-4MPa/G1/4 | chuanyi | Pressure gauge / pressure gauge holder | - | C28651163 | - | Box-packed | - | - | - | - | G1/4 | - | 0~4MPa | - | - | 60mm | - | Case Material 304 + Liquid Contact Material Copper | Class 2.5 | - | - | - | - | - | Radial | - | |
| Min: 1 Mult: 1 | 0 | YTN-60 60mm/-0.1-0MPa/NPT1/4 | chuanyi | Pressure gauge / pressure gauge holder | - | C28651173 | - | Box-packed | - | - | - | - | NPT1/4 | - | -0.1~0MPa | - | - | 60mm | - | Case Material 304 + Liquid Contact Material Copper | Class 2.5 | - | - | - | - | - | Radial | - | |
| Min: 1 Mult: 1 | 0 | YTN-100 100mm/0-60MPa/M20x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28651203 | - | Box-packed | - | - | - | - | M20×1.5 | - | 0~60MPa | - | - | 100mm | - | Case Material 304 + Liquid Contact Material Copper | Class 1.6 | - | - | - | - | - | Radial | - | |
| Min: 1 Mult: 1 | 0 | YTN-150 150mm/0-0.16MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28651268 | - | Box-packed | - | - | - | - | G1/2 | - | 0~0.16MPa | - | - | 150mm | - | Case Material 304 + Liquid Contact Material Copper | Class 1.6 | - | - | - | - | - | Radial | - | |
| Min: 1 Mult: 1 | 0 | YTN-60ZT60mm/0-0.16MPa/G1/4 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655454 | - | Box-packed | - | - | - | - | G1/4 | - | 0~0.16MPa | - | - | 60mm | - | Case Material 304 + Liquid Contact Material Copper | Class 2.5 | - | - | - | - | - | Center Axial with Front Edge | - | |
| Min: 1 Mult: 1 | 0 | YTN-60ZT60mm/0-4MPa/G1/4 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655469 | - | Box-packed | - | - | - | - | G1/4 | - | 0~4MPa | - | - | 60mm | - | Case Material 304 + Liquid Contact Material Copper | Class 2.5 | - | - | - | - | - | Center Axial with Front Edge | - |