Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
source
|
Shell material
|
colour
|
specifications
|
Process connection specifications
|
Nominal diameter
|
range
|
accuracy
|
Intake thread
|
Dial diameter
|
Exhaust thread
|
texture of material
|
Accuracy level
|
size
|
Diaphragm material
|
Applicable gases
|
Maximum output pressure
|
Installation direction
|
Input pressure
|
weight
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
source
|
Shell material
|
colour
|
specifications
|
Process connection specifications
|
Nominal diameter
|
range
|
accuracy
|
Intake thread
|
Dial diameter
|
Exhaust thread
|
texture of material
|
Accuracy level
|
size
|
Diaphragm material
|
Applicable gases
|
Maximum output pressure
|
Installation direction
|
Input pressure
|
weight
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | YTHN-150Z 150mm/-0.1-0.5MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656728 | - | Box-packed | - | - | - | - | G1/2 | - | -0.1~0.5MPa | - | - | 150mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | Lower axial borderless | - | - | |
| Min: 1 Mult: 1 | 0 | YTHN-150Z 150mm/0-0.4MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656733 | - | Box-packed | - | - | - | - | G1/2 | - | 0~0.4MPa | - | - | 150mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | Lower axial borderless | - | - | |
| Min: 1 Mult: 1 | 0 | YTHN-150Z 150mm/-0.1-0.5MPa/NPT1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656748 | - | Box-packed | - | - | - | - | NPT1/2 | - | -0.1~0.5MPa | - | - | 150mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | Lower axial borderless | - | - | |
| Min: 1 Mult: 1 | 0 | YTHN-150ZT 150mm/0-16MPa/M20x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656773 | - | Box-packed | - | - | - | - | M20×1.5 | - | 0~16MPa | - | - | 150mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | Lower axial with front edge | - | - | |
| Min: 1 Mult: 1 | 0 | YTHN-150ZT 150mm/0-0.1MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656788 | - | Box-packed | - | - | - | - | G1/2 | - | 0~0.1MPa | - | - | 150mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | Lower axial with front edge | - | - | |
| Min: 1 Mult: 1 | 0 | YTHN-150ZT 150mm/0-16MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656793 | - | Box-packed | - | - | - | - | G1/2 | - | 0~16MPa | - | - | 150mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | Lower axial with front edge | - | - | |
| Min: 1 Mult: 1 | 0 | YTHN-150ZT 150mm/0-1MPa/NPT1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656798 | - | Box-packed | - | - | - | - | NPT1/2 | - | 0~1MPa | - | - | 150mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | Lower axial with front edge | - | - | |
| Min: 1 Mult: 1 | 0 | YTHN-150ZT 150mm/0-16MPa/NPT1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656813 | - | Box-packed | - | - | - | - | NPT1/2 | - | 0~16MPa | - | - | 150mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | Lower axial with front edge | - | - | |
| Min: 1 Mult: 1 | 0 | OBC-315 | OBENZ | Pressure gauge / pressure gauge holder | - | C37635201 | - | Box-packed | - | - | - | - | - | - | - | - | G5/8-14 | - | M12×1 | - | - | - | - | Carbon dioxide | 15MPa | - | 0.1~0.3MPa | - | |
| Min: 1 Mult: 1 | 0 | OBC-316 | OBENZ | Pressure gauge / pressure gauge holder | - | C37635211 | - | Box-packed | - | - | - | - | - | - | - | - | G5/8-14 | - | M12×1 | - | - | - | - | Carbon dioxide | 15MPa | - | 0.3MPa | - | |
| Min: 1 Mult: 1 | 0 | Y-150 150mm/0-16MPa/NPT1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650757 | - | Box-packed | - | - | - | - | NPT1/2 | - | 0~16MPa | - | - | 150mm | - | Case material iron + contact material copper | Class 1.6 | - | - | - | - | Radial | - | - | |
| Min: 1 Mult: 1 | 0 | Y-60Z 60mm/0-16MPa/M14x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650787 | - | Box-packed | - | - | - | - | M14×1.5 | - | 0~16MPa | - | - | 60mm | - | Case material iron + contact material copper | Class 2.5 | - | - | - | - | Center Axial Edgeless | - | - | |
| Min: 1 Mult: 1 | 0 | Y-60Z 60mm/0-25MPa/NPT1/4 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650827 | - | Box-packed | - | - | - | - | NPT1/4 | - | 0~25MPa | - | - | 60mm | - | Case material iron + contact material copper | Class 2.5 | - | - | - | - | Center Axial Edgeless | - | - | |
| Min: 1 Mult: 1 | 0 | Y-60Z 60mm/-0.1-0MPa/NPT1/4 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650832 | - | Box-packed | - | - | - | - | NPT1/4 | - | -0.1~0MPa | - | - | 60mm | - | Case material iron + contact material copper | Class 2.5 | - | - | - | - | Center Axial Edgeless | - | - | |
| Min: 1 Mult: 1 | 0 | Y-60ZT 60mm/-0.1-0.5MPa/M14x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650847 | - | Box-packed | - | - | - | - | M14×1.5 | - | -0.1~0.5MPa | - | - | 60mm | - | Case material iron + contact material copper | Class 2.5 | - | - | - | - | Center Axial with Front Edge | - | - | |
| Min: 1 Mult: 1 | 0 | Y-100Z 100mm/0-40MPa/M20x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650907 | - | Box-packed | - | - | - | - | M20×1.5 | - | 0~40MPa | - | - | 100mm | - | Case material iron + contact material copper | Class 1.6 | - | - | - | - | Lower axial borderless | - | - | |
| Min: 1 Mult: 1 | 0 | Y-100Z 100mm/-0.1-0.5MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650917 | - | Box-packed | - | - | - | - | G1/2 | - | -0.1~0.5MPa | - | - | 100mm | - | Case material iron + contact material copper | Class 1.6 | - | - | - | - | Lower axial borderless | - | - | |
| Min: 1 Mult: 1 | 0 | Y-100Z 100mm/0-1.6MPa/NPT1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650932 | - | Box-packed | - | - | - | - | NPT1/2 | - | 0~1.6MPa | - | - | 100mm | - | Case material iron + contact material copper | Class 1.6 | - | - | - | - | Lower axial borderless | - | - | |
| Min: 1 Mult: 1 | 0 | Y-100ZT 100mm/0-0.25MPa/NPT1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650997 | - | Box-packed | - | - | - | - | NPT1/2 | - | 0~0.25MPa | - | - | 100mm | - | Case material iron + contact material copper | Class 1.6 | - | - | - | - | Lower axial with front edge | - | - | |
| Min: 1 Mult: 1 | 0 | Y-150Z 150mm/0-16MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28651047 | - | Box-packed | - | - | - | - | G1/2 | - | 0~16MPa | - | - | 150mm | - | Case material iron + contact material copper | Class 1.6 | - | - | - | - | Lower axial borderless | - | - | |
| Min: 1 Mult: 1 | 0 | Y-150ZT 150mm/-0.1-0.9MPa/NPT1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28651117 | - | Box-packed | - | - | - | - | NPT1/2 | - | -0.1~0.9MPa | - | - | 150mm | - | Case material iron + contact material copper | Class 1.6 | - | - | - | - | Lower axial with front edge | - | - | |
| Min: 1 Mult: 1 | 0 | YTN-60 60mm/-0.1-0.3MPa/M14x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28651132 | - | Box-packed | - | - | - | - | M14×1.5 | - | -0.1~0.3MPa | - | - | 60mm | - | Case Material 304 + Liquid Contact Material Copper | Class 2.5 | - | - | - | - | Radial | - | - | |
| Min: 1 Mult: 1 | 0 | YTN-60 60mm/0-0.25MPa/M14x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28651137 | - | Box-packed | - | - | - | - | M14×1.5 | - | 0~0.25MPa | - | - | 60mm | - | Case Material 304 + Liquid Contact Material Copper | Class 2.5 | - | - | - | - | Radial | - | - | |
| Min: 1 Mult: 1 | 0 | YTN-60 60mm/0-25MPa/M14x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28651142 | - | Box-packed | - | - | - | - | M14×1.5 | - | 0~25MPa | - | - | 60mm | - | Case Material 304 + Liquid Contact Material Copper | Class 2.5 | - | - | - | - | Radial | - | - | |
| Min: 1 Mult: 1 | 0 | YTN-60 60mm/-0.1-0.5MPa/G1/4 | chuanyi | Pressure gauge / pressure gauge holder | - | C28651152 | - | Box-packed | - | - | - | - | G1/4 | - | -0.1~0.5MPa | - | - | 60mm | - | Case Material 304 + Liquid Contact Material Copper | Class 2.5 | - | - | - | - | Radial | - | - |