Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
source
|
Shell material
|
colour
|
specifications
|
Process connection specifications
|
Nominal diameter
|
range
|
accuracy
|
Intake thread
|
Dial diameter
|
Exhaust thread
|
texture of material
|
Accuracy level
|
size
|
Diaphragm material
|
Applicable gases
|
Maximum output pressure
|
Input pressure
|
Installation direction
|
weight
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
source
|
Shell material
|
colour
|
specifications
|
Process connection specifications
|
Nominal diameter
|
range
|
accuracy
|
Intake thread
|
Dial diameter
|
Exhaust thread
|
texture of material
|
Accuracy level
|
size
|
Diaphragm material
|
Applicable gases
|
Maximum output pressure
|
Input pressure
|
Installation direction
|
weight
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | YTH-100ZT 100mm/0-4MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656129 | - | Box-packed | - | - | - | - | G1/2 | - | 0~4MPa | - | - | 100mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | - | Lower axial with front edge | - | |
| Min: 1 Mult: 1 | 0 | YTH-100ZT 100mm/-0.1-0MPa/NPT1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656139 | - | Box-packed | - | - | - | - | NPT1/2 | - | -0.1~0MPa | - | - | 100mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | - | Lower axial with front edge | - | |
| Min: 1 Mult: 1 | 0 | 88102990 | Forant | Pressure gauge / pressure gauge holder ROHS | C41418045 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 88102991 | Forant | Pressure gauge / pressure gauge holder ROHS | C41418046 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 88102993 | Forant | Pressure gauge / pressure gauge holder ROHS | C41418048 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 88102994 | Forant | Pressure gauge / pressure gauge holder ROHS | C41418049 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | OBC-219 | OBENZ | Pressure gauge / pressure gauge holder | - | C37635191 | - | Box-packed | - | - | - | - | - | - | - | - | G5/8-14 | - | M12×1 | - | - | - | - | Acetylene | 15MPa | 0.3MPa | - | - | |
| Min: 1 Mult: 1 | 0 | OBC-626B | OBENZ | Pressure gauge / pressure gauge holder | - | C37635196 | - | Box-packed | - | - | - | - | - | - | - | - | G5/8-14 | - | M12×1 | - | - | - | - | Argon Gas | 15MPa | 0.3MPa | - | - | |
| Min: 1 Mult: 1 | 0 | OBC-013 | OBENZ | Pressure gauge / pressure gauge holder | - | C37635224 | - | Box-packed | - | - | - | - | - | - | - | - | G5/8-14 | - | M12×1 | - | - | - | - | Argon Gas | 15MPa | 0.1~0.3MPa | - | - | |
| Min: 1 Mult: 1 | 0 | OBC-214 | OBENZ | Pressure gauge / pressure gauge holder | - | C37635190 | - | Box-packed | - | - | - | - | - | - | - | - | Frame | - | M16×1.5 | - | - | - | - | Acetylene | 3MPa | 0.01~0.15MPa | - | - | |
| Min: 1 Mult: 1 | 0 | OBC-016 | OBENZ | Pressure gauge / pressure gauge holder | - | C37635215 | - | Box-packed | - | - | - | - | - | - | - | - | G5/8-14 | - | M12×1 | - | - | - | - | Argon Gas | 15MPa | 0.3MPa | - | - | |
| Min: 1 Mult: 1 | 0 | OBC-V16H | OBENZ | Pressure gauge / pressure gauge holder | - | C37635219 | - | Box-packed | - | - | - | - | - | - | - | - | G5/8-14 | - | M12×1 | - | - | - | - | Argon Gas | 15MPa | 0.3MPa | - | - | |
| Min: 1 Mult: 1 | 0 | 60mm | LCSC | Pressure gauge / pressure gauge holder | - | C39846970 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | R OBC-2026 | OBENZ | Pressure gauge / pressure gauge holder | - | C37635197 | - | Box-packed | - | - | Red | - | - | - | - | - | Frame | - | M16×1.5 | - | - | - | - | Acetylene | 3MPa | 0.01~0.15MPa | - | - | |
| Min: 1 Mult: 1 | 0 | J OBC-016-1B | OBENZ | Pressure gauge / pressure gauge holder | - | C37635207 | - | Box-packed | - | - | Gold | - | - | - | - | - | G5/8-14 | - | M12×1 | - | - | - | - | Argon Gas | 15MPa | 0.3MPa | - | - | |
| Min: 1 Mult: 1 | 0 | YTN-60Z60mm/0-0.6MPa/G1/4 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655410 | - | Box-packed | - | - | - | - | G1/4 | - | 0~0.6MPa | - | - | 60mm | - | Case Material 304 + Liquid Contact Material Copper | Class 2.5 | - | - | - | - | - | Center Axial Edgeless | - | |
| Min: 1 Mult: 1 | 0 | YTN-60ZT60mm/0-1.6MPa/G1/4 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655470 | - | Box-packed | - | - | - | - | G1/4 | - | 0~1.6MPa | - | - | 60mm | - | Case Material 304 + Liquid Contact Material Copper | Class 2.5 | - | - | - | - | - | Center Axial with Front Edge | - | |
| Min: 1 Mult: 1 | 0 | YTN-60ZT60mm/0-25MPa/NPT1/4 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655485 | - | Box-packed | - | - | - | - | NPT1/4 | - | 0~25MPa | - | - | 60mm | - | Case Material 304 + Liquid Contact Material Copper | Class 2.5 | - | - | - | - | - | Center Axial with Front Edge | - | |
| Min: 1 Mult: 1 | 0 | YTN-60ZT60mm/0-2.5MPa/NPT1/4 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655490 | - | Box-packed | - | - | - | - | NPT1/4 | - | 0~2.5MPa | - | - | 60mm | - | Case Material 304 + Liquid Contact Material Copper | Class 2.5 | - | - | - | - | - | Center Axial with Front Edge | - | |
| Min: 1 Mult: 1 | 0 | YTN-100Z100mm/0-16MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655515 | - | Box-packed | - | - | - | - | G1/2 | - | 0~16MPa | - | - | 100mm | - | Case Material 304 + Liquid Contact Material Copper | Class 1.6 | - | - | - | - | - | Lower axial borderless | - | |
| Min: 1 Mult: 1 | 0 | YTN-100Z100mm/0-0.1MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655525 | - | Box-packed | - | - | - | - | G1/2 | - | 0~0.1MPa | - | - | 100mm | - | Case Material 304 + Liquid Contact Material Copper | Class 1.6 | - | - | - | - | - | Lower axial borderless | - | |
| Min: 1 Mult: 1 | 0 | YTN-100Z100mm/0-2.5MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655530 | - | Box-packed | - | - | - | - | G1/2 | - | 0~2.5MPa | - | - | 100mm | - | Case Material 304 + Liquid Contact Material Copper | Class 1.6 | - | - | - | - | - | Lower axial borderless | - | |
| Min: 1 Mult: 1 | 0 | YTN-100Z100mm/0-25MPa/NPT1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655535 | - | Box-packed | - | - | - | - | NPT1/2 | - | 0~25MPa | - | - | 100mm | - | Case Material 304 + Liquid Contact Material Copper | Class 1.6 | - | - | - | - | - | Lower axial borderless | - | |
| Min: 1 Mult: 1 | 0 | YTN-100ZT100mm/0-40MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655585 | - | Box-packed | - | - | - | - | G1/2 | - | 0~40MPa | - | - | 100mm | - | Case Material 304 + Liquid Contact Material Copper | Class 1.6 | - | - | - | - | - | Lower axial with front edge | - | |
| Min: 1 Mult: 1 | 0 | YTN-100ZT100mm/-0.1-0.5MPa/NPT1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655595 | - | Box-packed | - | - | - | - | NPT1/2 | - | -0.1~0.5MPa | - | - | 100mm | - | Case Material 304 + Liquid Contact Material Copper | Class 1.6 | - | - | - | - | - | Lower axial with front edge | - |