Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
source
|
Shell material
|
colour
|
specifications
|
Process connection specifications
|
Nominal diameter
|
range
|
accuracy
|
Intake thread
|
Dial diameter
|
Exhaust thread
|
texture of material
|
Accuracy level
|
size
|
Diaphragm material
|
Applicable gases
|
Maximum output pressure
|
Installation direction
|
Input pressure
|
weight
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
source
|
Shell material
|
colour
|
specifications
|
Process connection specifications
|
Nominal diameter
|
range
|
accuracy
|
Intake thread
|
Dial diameter
|
Exhaust thread
|
texture of material
|
Accuracy level
|
size
|
Diaphragm material
|
Applicable gases
|
Maximum output pressure
|
Installation direction
|
Input pressure
|
weight
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | YTHN-60Z 60mm/0-60MPa/M14x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656477 | - | Box-packed | - | - | - | - | M14×1.5 | - | 0~60MPa | - | - | 60mm | - | Case Material 304 + Liquid Contact Material 304 | Class 2.5 | - | - | - | - | Center Axial Edgeless | - | - | |
| Min: 1 Mult: 1 | 0 | YTHN-60Z 60mm/0-6MPa/NPT1/4 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656502 | - | Box-packed | - | - | - | - | NPT1/4 | - | 0~6MPa | - | - | 60mm | - | Case Material 304 + Liquid Contact Material 304 | Class 2.5 | - | - | - | - | Center Axial Edgeless | - | - | |
| Min: 1 Mult: 1 | 0 | YTHN-60ZT 60mm/0-6MPa/M14x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656537 | - | Box-packed | - | - | - | - | M14×1.5 | - | 0~6MPa | - | - | 60mm | - | Case Material 304 + Liquid Contact Material 304 | Class 2.5 | - | - | - | - | Center Axial with Front Edge | - | - | |
| Min: 1 Mult: 1 | 0 | YTHN-60ZT 60mm/0-0.6MPa/G1/4 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656547 | - | Box-packed | - | - | - | - | G1/4 | - | 0~0.6MPa | - | - | 60mm | - | Case Material 304 + Liquid Contact Material 304 | Class 2.5 | - | - | - | - | Center Axial with Front Edge | - | - | |
| Min: 1 Mult: 1 | 0 | YTHN-60ZT 60mm/0-6MPa/NPT1/4 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656577 | - | Box-packed | - | - | - | - | NPT1/4 | - | 0~6MPa | - | - | 60mm | - | Case Material 304 + Liquid Contact Material 304 | Class 2.5 | - | - | - | - | Center Axial with Front Edge | - | - | |
| Min: 1 Mult: 1 | 0 | YTHN-100Z 100mm/0-6MPa/M20x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656597 | - | Box-packed | - | - | - | - | M20×1.5 | - | 0~6MPa | - | - | 100mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | Lower axial borderless | - | - | |
| Min: 1 Mult: 1 | 0 | YTHN-100ZT 100mm/0-0.6MPa/M20x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656647 | - | Box-packed | - | - | - | - | M20×1.5 | - | 0~0.6MPa | - | - | 100mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | Lower axial with front edge | - | - | |
| Min: 1 Mult: 1 | 0 | YTHN-100ZT 100mm/0-60MPa/M20x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656657 | - | Box-packed | - | - | - | - | M20×1.5 | - | 0~60MPa | - | - | 100mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | Lower axial with front edge | - | - | |
| Min: 1 Mult: 1 | 0 | YTHN-100ZT 100mm/0-0.6MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656667 | - | Box-packed | - | - | - | - | G1/2 | - | 0~0.6MPa | - | - | 100mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | Lower axial with front edge | - | - | |
| Min: 1 Mult: 1 | 0 | YTHN-100ZT 100mm/0-60MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656677 | - | Box-packed | - | - | - | - | G1/2 | - | 0~60MPa | - | - | 100mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | Lower axial with front edge | - | - | |
| Min: 1 Mult: 1 | 0 | YTHN-100ZT 100mm/0-1MPa/NPT1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656692 | - | Box-packed | - | - | - | - | NPT1/2 | - | 0~1MPa | - | - | 100mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | Lower axial with front edge | - | - | |
| Min: 1 Mult: 1 | 0 | YTHN-100ZT 100mm/0-60MPa/NPT1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656697 | - | Box-packed | - | - | - | - | NPT1/2 | - | 0~60MPa | - | - | 100mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | Lower axial with front edge | - | - | |
| Min: 1 Mult: 1 | 0 | YTHN-150Z 150mm/0-25MPa/M20x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656702 | - | Box-packed | - | - | - | - | M20×1.5 | - | 0~25MPa | - | - | 150mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | Lower axial borderless | - | - | |
| Min: 1 Mult: 1 | 0 | YTHN-150Z 150mm/0-0.25MPa/M20x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656712 | - | Box-packed | - | - | - | - | M20×1.5 | - | 0~0.25MPa | - | - | 150mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | Lower axial borderless | - | - | |
| Min: 1 Mult: 1 | 0 | YTHN-150Z 150mm/0-6MPa/M20x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656717 | - | Box-packed | - | - | - | - | M20×1.5 | - | 0~6MPa | - | - | 150mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | Lower axial borderless | - | - | |
| Min: 1 Mult: 1 | 0 | YTHN-150Z 150mm/0-6MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656737 | - | Box-packed | - | - | - | - | G1/2 | - | 0~6MPa | - | - | 150mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | Lower axial borderless | - | - | |
| Min: 1 Mult: 1 | 0 | YTHN-150Z 150mm/-0.1-0.3MPa/NPT1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656747 | - | Box-packed | - | - | - | - | NPT1/2 | - | -0.1~0.3MPa | - | - | 150mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | Lower axial borderless | - | - | |
| Min: 1 Mult: 1 | 0 | YTHN-150Z 150mm/0-0.25MPa/NPT1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656752 | - | Box-packed | - | - | - | - | NPT1/2 | - | 0~0.25MPa | - | - | 150mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | Lower axial borderless | - | - | |
| Min: 1 Mult: 1 | 0 | YTHN-150ZT 150mm/0-10MPa/M20x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656772 | - | Box-packed | - | - | - | - | M20×1.5 | - | 0~10MPa | - | - | 150mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | Lower axial with front edge | - | - | |
| Min: 1 Mult: 1 | 0 | YTHN-150ZT 150mm/-0.1-0MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28656787 | - | Box-packed | - | - | - | - | G1/2 | - | -0.1~0MPa | - | - | 150mm | - | Case Material 304 + Liquid Contact Material 304 | Class 1.6 | - | - | - | - | Lower axial with front edge | - | - | |
| Min: 1 Mult: 1 | 0 | Y-60 60mm/0-0.16MPa/G1/4 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650623 | - | Box-packed | - | - | - | - | G1/4 | - | 0~0.16MPa | - | - | 60mm | - | Case material iron + contact material copper | Class 2.5 | - | - | - | - | Radial | - | - | |
| Min: 1 Mult: 1 | 0 | Y-60 60mm/0-1.6MPa/NPT1/4 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650653 | - | Box-packed | - | - | - | - | NPT1/4 | - | 0~1.6MPa | - | - | 60mm | - | Case material iron + contact material copper | Class 2.5 | - | - | - | - | Radial | - | - | |
| Min: 1 Mult: 1 | 0 | Y-100 100mm/0-25MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650678 | - | Box-packed | - | - | - | - | G1/2 | - | 0~25MPa | - | - | 100mm | - | Case material iron + contact material copper | Class 1.6 | - | - | - | - | Radial | - | - | |
| Min: 1 Mult: 1 | 0 | Y-100 100mm/0-1.6MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650693 | - | Box-packed | - | - | - | - | G1/2 | - | 0~1.6MPa | - | - | 100mm | - | Case material iron + contact material copper | Class 1.6 | - | - | - | - | Radial | - | - | |
| Min: 1 Mult: 1 | 0 | Y-100 100mm/0-1.6MPa/NPT1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28650713 | - | Box-packed | - | - | - | - | NPT1/2 | - | 0~1.6MPa | - | - | 100mm | - | Case material iron + contact material copper | Class 1.6 | - | - | - | - | Radial | - | - |