Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
source
|
Shell material
|
colour
|
specifications
|
Process connection specifications
|
Nominal diameter
|
range
|
accuracy
|
Intake thread
|
Dial diameter
|
Exhaust thread
|
texture of material
|
Accuracy level
|
size
|
Diaphragm material
|
Applicable gases
|
Maximum output pressure
|
Installation direction
|
Input pressure
|
weight
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
source
|
Shell material
|
colour
|
specifications
|
Process connection specifications
|
Nominal diameter
|
range
|
accuracy
|
Intake thread
|
Dial diameter
|
Exhaust thread
|
texture of material
|
Accuracy level
|
size
|
Diaphragm material
|
Applicable gases
|
Maximum output pressure
|
Installation direction
|
Input pressure
|
weight
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | YTN-60ZT60mm/0-16MPa/G1/4 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655466 | - | Box-packed | - | - | - | - | G1/4 | - | 0~16MPa | - | - | 60mm | - | Case Material 304 + Liquid Contact Material Copper | Class 2.5 | - | - | - | - | Center Axial with Front Edge | - | - | |
| Min: 1 Mult: 1 | 0 | YTN-60ZT60mm/0-2.5MPa/G1/4 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655471 | - | Box-packed | - | - | - | - | G1/4 | - | 0~2.5MPa | - | - | 60mm | - | Case Material 304 + Liquid Contact Material Copper | Class 2.5 | - | - | - | - | Center Axial with Front Edge | - | - | |
| Min: 1 Mult: 1 | 0 | YTN-60ZT60mm/0-40MPa/NPT1/4 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655486 | - | Box-packed | - | - | - | - | NPT1/4 | - | 0~40MPa | - | - | 60mm | - | Case Material 304 + Liquid Contact Material Copper | Class 2.5 | - | - | - | - | Center Axial with Front Edge | - | - | |
| Min: 1 Mult: 1 | 0 | YTN-100Z100mm/0-25MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655516 | - | Box-packed | - | - | - | - | G1/2 | - | 0~25MPa | - | - | 100mm | - | Case Material 304 + Liquid Contact Material Copper | Class 1.6 | - | - | - | - | Lower axial borderless | - | - | |
| Min: 1 Mult: 1 | 0 | YTN-100Z100mm/0-6MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655531 | - | Box-packed | - | - | - | - | G1/2 | - | 0~6MPa | - | - | 100mm | - | Case Material 304 + Liquid Contact Material Copper | Class 1.6 | - | - | - | - | Lower axial borderless | - | - | |
| Min: 1 Mult: 1 | 0 | YTN-100Z100mm/0-6MPa/NPT1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655551 | - | Box-packed | - | - | - | - | NPT1/2 | - | 0~6MPa | - | - | 100mm | - | Case Material 304 + Liquid Contact Material Copper | Class 1.6 | - | - | - | - | Lower axial borderless | - | - | |
| Min: 1 Mult: 1 | 0 | YTN-100ZT100mm/0-4MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655586 | - | Box-packed | - | - | - | - | G1/2 | - | 0~4MPa | - | - | 100mm | - | Case Material 304 + Liquid Contact Material Copper | Class 1.6 | - | - | - | - | Lower axial with front edge | - | - | |
| Min: 1 Mult: 1 | 0 | YTN-100ZT100mm/0-60MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655591 | - | Box-packed | - | - | - | - | G1/2 | - | 0~60MPa | - | - | 100mm | - | Case Material 304 + Liquid Contact Material Copper | Class 1.6 | - | - | - | - | Lower axial with front edge | - | - | |
| Min: 1 Mult: 1 | 0 | YTN-100ZT100mm/0-0.6MPa/NPT1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655601 | - | Box-packed | - | - | - | - | NPT1/2 | - | 0~0.6MPa | - | - | 100mm | - | Case Material 304 + Liquid Contact Material Copper | Class 1.6 | - | - | - | - | Lower axial with front edge | - | - | |
| Min: 1 Mult: 1 | 0 | YTN-100ZT100mm/0-1MPa/NPT1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655606 | - | Box-packed | - | - | - | - | NPT1/2 | - | 0~1MPa | - | - | 100mm | - | Case Material 304 + Liquid Contact Material Copper | Class 1.6 | - | - | - | - | Lower axial with front edge | - | - | |
| Min: 1 Mult: 1 | 0 | YTN-150Z150mm/-0.1-0.3MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655641 | - | Box-packed | - | - | - | - | G1/2 | - | -0.1~0.3MPa | - | - | 150mm | - | Case Material 304 + Liquid Contact Material Copper | Class 1.6 | - | - | - | - | Lower axial borderless | - | - | |
| Min: 1 Mult: 1 | 0 | YTN-150Z150mm/0-0.25MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655646 | - | Box-packed | - | - | - | - | G1/2 | - | 0~0.25MPa | - | - | 150mm | - | Case Material 304 + Liquid Contact Material Copper | Class 1.6 | - | - | - | - | Lower axial borderless | - | - | |
| Min: 1 Mult: 1 | 0 | YTN-150Z150mm/0-6MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655651 | - | Box-packed | - | - | - | - | G1/2 | - | 0~6MPa | - | - | 150mm | - | Case Material 304 + Liquid Contact Material Copper | Class 1.6 | - | - | - | - | Lower axial borderless | - | - | |
| Min: 1 Mult: 1 | 0 | YTN-150Z150mm/0-25MPa/NPT1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655656 | - | Box-packed | - | - | - | - | NPT1/2 | - | 0~25MPa | - | - | 150mm | - | Case Material 304 + Liquid Contact Material Copper | Class 1.6 | - | - | - | - | Lower axial borderless | - | - | |
| Min: 1 Mult: 1 | 0 | YTN-150ZT150mm/0-0.16MPa/M20x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655676 | - | Box-packed | - | - | - | - | M20×1.5 | - | 0~0.16MPa | - | - | 150mm | - | Case Material 304 + Liquid Contact Material Copper | Class 1.6 | - | - | - | - | Lower axial with front edge | - | - | |
| Min: 1 Mult: 1 | 0 | YTN-150ZT150mm/0-10MPa/M20x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655686 | - | Box-packed | - | - | - | - | M20×1.5 | - | 0~10MPa | - | - | 150mm | - | Case Material 304 + Liquid Contact Material Copper | Class 1.6 | - | - | - | - | Lower axial with front edge | - | - | |
| Min: 1 Mult: 1 | 0 | YTN-150ZT150mm/0-60MPa/M20x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655691 | - | Box-packed | - | - | - | - | M20×1.5 | - | 0~60MPa | - | - | 150mm | - | Case Material 304 + Liquid Contact Material Copper | Class 1.6 | - | - | - | - | Lower axial with front edge | - | - | |
| Min: 1 Mult: 1 | 0 | YTN-150ZT150mm/0-0.16MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655696 | - | Box-packed | - | - | - | - | G1/2 | - | 0~0.16MPa | - | - | 150mm | - | Case Material 304 + Liquid Contact Material Copper | Class 1.6 | - | - | - | - | Lower axial with front edge | - | - | |
| Min: 1 Mult: 1 | 0 | YTN-150ZT150mm/0-60MPa/G1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655711 | - | Box-packed | - | - | - | - | G1/2 | - | 0~60MPa | - | - | 150mm | - | Case Material 304 + Liquid Contact Material Copper | Class 1.6 | - | - | - | - | Lower axial with front edge | - | - | |
| Min: 1 Mult: 1 | 0 | YTN-150ZT150mm/0-0.16MPa/NPT1/2 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655716 | - | Box-packed | - | - | - | - | NPT1/2 | - | 0~0.16MPa | - | - | 150mm | - | Case Material 304 + Liquid Contact Material Copper | Class 1.6 | - | - | - | - | Lower axial with front edge | - | - | |
| Min: 1 Mult: 1 | 0 | YTH-60 60mm/0-4MPa/M14x1.5 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655736 | - | Box-packed | - | - | - | - | M14×1.5 | - | 0~4MPa | - | - | 60mm | - | Case Material 304 + Liquid Contact Material 304 | Class 2.5 | - | - | - | - | Radial | - | - | |
| Min: 1 Mult: 1 | 0 | YTH-60 60mm/0-0.1MPa/G1/4 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655766 | - | Box-packed | - | - | - | - | G1/4 | - | 0~0.1MPa | - | - | 60mm | - | Case Material 304 + Liquid Contact Material 304 | Class 2.5 | - | - | - | - | Radial | - | - | |
| Min: 1 Mult: 1 | 0 | YTH-60 60mm/0-6MPa/G1/4 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655771 | - | Box-packed | - | - | - | - | G1/4 | - | 0~6MPa | - | - | 60mm | - | Case Material 304 + Liquid Contact Material 304 | Class 2.5 | - | - | - | - | Radial | - | - | |
| Min: 1 Mult: 1 | 0 | YTH-60 60mm/0-0.6MPa/NPT1/4 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655781 | - | Box-packed | - | - | - | - | NPT1/4 | - | 0~0.6MPa | - | - | 60mm | - | Case Material 304 + Liquid Contact Material 304 | Class 2.5 | - | - | - | - | Radial | - | - | |
| Min: 1 Mult: 1 | 0 | YTH-60 60mm/0-6MPa/NPT1/4 | chuanyi | Pressure gauge / pressure gauge holder | - | C28655791 | - | Box-packed | - | - | - | - | NPT1/4 | - | 0~6MPa | - | - | 60mm | - | Case Material 304 + Liquid Contact Material 304 | Class 2.5 | - | - | - | - | Radial | - | - |