Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Supply Current
|
Noise Figure
|
Frequency Range
|
Gain
|
Applications
|
Supply Voltage
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Supply Current
|
Noise Figure
|
Frequency Range
|
Gain
|
Applications
|
Supply Voltage
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ZX60-3018G-S+ | Mini-Circuits | 2.7dB 20MHz~3GHz 18.8dB RF Amplifiers ROHS | C6364598 | - | Tray | 34mA | 2.7dB | 20MHz~3GHz | 18.8dB | Mobile Phone;PCS | - | ||
| Min: 1 Mult: 1 | 0 | PE15A1070 | Pasternack Enterprises | 0.8dB 1GHz~4GHz 20dB General RF Amplifiers ROHS | C6250729 | - | Bag-packed | 120mA | 0.8dB | 1GHz~4GHz | 20dB | General | 9V~15V | ||
| Min: 1 Mult: 1 | 0 | A35 | MACOM | 5dB 1MHz~2.05GHz 10dB General TO-8 RF Amplifiers ROHS | C6454966 | TO-8 | Tray | 24mA | 5dB | 1MHz~2.05GHz | 10dB | General | 15V | ||
| Min: 1 Mult: 1 | 0 | SMA36-2 | MACOM | 7dB 100MHz~2.7GHz 15dB General SMD-4P RF Amplifiers ROHS | C6297256 | SMD-4P | Tray | 63mA | 7dB | 100MHz~2.7GHz | 15dB | General | 15V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | CMX90G701QF-R705 | CML Microcircuits | 2.6dB 6GHz~18GHz 10.4dB VQFN-16(3x3) RF Amplifiers ROHS | C6153782 | VQFN-16(3x3) | Tape & Reel (TR) | 22mA | 2.6dB | 6GHz~18GHz | 10.4dB | 5G;FWA;Ku Band;X Band | 1.8V~5V | ||
| Min: 1 Mult: 1 | 0 | LNA-20-00100800-17-10P | L3Harris Narda-MITEQ | 1.7dB 100MHz~8GHz 20dB VSAT RF Amplifiers ROHS | C6286901 | - | - | 150mA | 1.7dB | 100MHz~8GHz | 20dB | VSAT | 15V | ||
| Min: 1 Mult: 1 | 0 | MAAP-011140-DIE | MACOM | 27.5GHz~30GHz 24dB RF Amplifiers ROHS | C6223659 | - | Tray | 5.2A | - | 27.5GHz~30GHz | 24dB | - | 6V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | GVA-91+ | Mini-Circuits | 4.5dB 869MHz~2.17GHz 15.4dB SOT-89 RF Amplifiers ROHS | C6266343 | SOT-89 | Tape & Reel (TR) | 147mA | 4.5dB | 869MHz~2.17GHz | 15.4dB | LTE;WCDMA | 4.8V~5.2V | ||
| Min: 1 Mult: 1 | 0 | SMA75 | MACOM | 2.1dB 1MHz~600MHz 21dB General SMD-4P RF Amplifiers ROHS | C6229571 | SMD-4P | Tray | 24mA | 2.1dB | 1MHz~600MHz | 21dB | General | 15V | ||
| Min: 1 Mult: 1 | 0 | SMA83-1 | MACOM | 2.5dB 10MHz~250MHz 35.5dB General SMD-4P RF Amplifiers ROHS | C6229581 | SMD-4P | Tray | 13mA | 2.5dB | 10MHz~250MHz | 35.5dB | General | 15V | ||
| Min: 1 Mult: 1 | 0 | SMRA62 | MACOM | 4dB 1.5GHz~6.2GHz 16dB General SMD-4P RF Amplifiers ROHS | C6818095 | SMD-4P | Tray | 65mA | 4dB | 1.5GHz~6.2GHz | 16dB | General | 15V | ||
| Min: 1 Mult: 1 | 0 | CA79 | MACOM | 4dB 2MHz~350MHz 14dB General RF Amplifiers ROHS | C6528027 | - | Tray | 88mA | 4dB | 2MHz~350MHz | 14dB | General | 15V | ||
| Min: 1 Mult: 1 | 0 | PE15A1068 | Pasternack Enterprises | 0.7dB 500MHz~4GHz 24dB General RF Amplifiers ROHS | C6627445 | - | Bag-packed | 65mA | 0.7dB | 500MHz~4GHz | 24dB | General | 9V~15V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | CMX90A003Q7-R350 | CML Microcircuits | 860MHz~960MHz 30dB General VQFN-16(4x4) RF Amplifiers ROHS | C6153766 | VQFN-16(4x4) | Tape & Reel (TR) | 700mA | - | 860MHz~960MHz | 30dB | General | 1.9V~3V | ||
| Min: 1 Mult: 1 | 0 | LNA-30-06001800-45-25P | L3Harris Narda-MITEQ | 4.5dB 6GHz~18GHz 30dB VSAT RF Amplifiers ROHS | C6286907 | - | - | 600mA | 4.5dB | 6GHz~18GHz | 30dB | VSAT | 15V | ||
| Min: 1 Mult: 1 | 0 | ZFL-1000LNB+ | Mini-Circuits | 2.9dB 100kHz~1GHz RF Amplifiers ROHS | C6338143 | - | Bag-packed | 60mA | 2.9dB | 100kHz~1GHz | - | Mobile Phone;UHF;VHF | 15V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MAGX-011086ATR0500 | MACOM | 0Hz~6GHz 11dB ISM QFN-24(4x4) RF Amplifiers ROHS | C6294461 | QFN-24(4x4) | Tape & Reel (TR) | - | - | 0Hz~6GHz | 11dB | ISM | 28V | ||
| Min: 1 Mult: 1 | 0 | PE15A5080 | Pasternack Enterprises | 4.4GHz~4.9GHz 45dB General RF Amplifiers ROHS | C6143100 | - | Bag-packed | 3.6A | - | 4.4GHz~4.9GHz | 45dB | General | 27V~32V | ||
| Min: 1 Mult: 1 | 0 | SMA513 | MACOM | 5.5dB 10MHz~500MHz 20dB General SMD-4P RF Amplifiers ROHS | C6297267 | SMD-4P | Tray | 120mA | 5.5dB | 10MHz~500MHz | 20dB | General | 15V | ||
| Min: 1 Mult: 1 | 0 | SMA1031 | MACOM | 2.7dB 5MHz~1.1GHz 28.5dB General SMD-4P RF Amplifiers ROHS | C6297249 | SMD-4P | Tray | 36mA | 2.7dB | 5MHz~1.1GHz | 28.5dB | General | 5V | ||
| Min: 1 Mult: 1 | 0 | A231 | MACOM | 1.7dB 10MHz~300MHz 26dB General TO-8 RF Amplifiers ROHS | C6114820 | TO-8 | Tray | 16mA | 1.7dB | 10MHz~300MHz | 26dB | General | 15V | ||
| Min: 1 Mult: 1 | 0 | A611 | MACOM | 3.2dB 2MHz~700MHz 15dB General TO-8 RF Amplifiers ROHS | C6110504 | TO-8 | Tray | 31mA | 3.2dB | 2MHz~700MHz | 15dB | General | 5V | ||
| Min: 1 Mult: 1 | 0 | PE15A1051 | Pasternack Enterprises | 1.3dB 20MHz~1GHz 30dB General RF Amplifiers ROHS | C5708274 | - | Bag-packed | 140mA | 1.3dB | 20MHz~1GHz | 30dB | General | 10V~18V | ||
| Min: 1 Mult: 1 | 0 | PE15A5074 | Pasternack Enterprises | 2GHz~2.6GHz 49dB General RF Amplifiers ROHS | C5708294 | - | Bag-packed | 2.4A | - | 2GHz~2.6GHz | 49dB | General | 27V~30V | ||
| Min: 1 Mult: 1 | 0 | 32-0125-01 | Tallysman Wireless | 2dB 1.2GHz~1.8GHz 25dB SMA RF Amplifiers ROHS | C5488151 | SMA | Bag-packed | 25mA | 2dB | 1.2GHz~1.8GHz | 25dB | Galileo;GLONASS;GPS;SBAS | 3V~10V |