RF Detectors
The Results of RF Detectors
253
Manufacturer
Package
Frequency Range
Operating Temperature
Accuracy
Voltage - Supply
Input Range
Current - Supply
Results:
253
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Frequency Range
|
Accuracy
|
Current - Supply
|
Input Range
|
Voltage - Supply
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Frequency Range
|
Accuracy
|
Current - Supply
|
Input Range
|
Voltage - Supply
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 ![]() | MAX2015ETA+T | 100MHz~3GHz -55dBm~5dBm DFN-8-EP(3x3) RF Detectors ROHS | C2654231 | DFN-8-EP(3x3) | Tape & Reel (TR) | 100MHz~3GHz | - | 20.5mA | -55dBm~5dBm | 2.7V~5.25V | - | |||
| Min: 1 Mult: 1
Full Reel: 250
| 0 ![]() | LMH2120UM/NOPB | 50MHz~6GHz ±0.5dB -35dBm~5dBm DSBGA-6(0.8x1.2) RF Detectors ROHS | C2654214 | DSBGA-6(0.8x1.2) | Tape & Reel (TR) | 50MHz~6GHz | ±0.5dB | 2.9mA | -35dBm~5dBm | 2.7V~5V | - | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX2015EUA+T | 100MHz~2.5GHz -55dBm~5dBm MSOP-8 RF Detectors ROHS | C2654216 | MSOP-8 | Tape & Reel (TR) | 100MHz~2.5GHz | - | 20.5mA | -55dBm~5dBm | 2.7V~5.25V | - | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 ![]() | MAX2204EXK+T | 450MHz~2.5GHz ±0.5dB -16dBm~5dBm SC-70-5 RF Detectors ROHS | C2654217 | SC-70-5 | Tape & Reel (TR) | 450MHz~2.5GHz | ±0.5dB | 1.2mA | -16dBm~5dBm | 2.7V~3.3V | - | |||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 ![]() | LMH2121TMX/NOPB | 100MHz~3GHz -28dBm~12dBm DSBGA-4 RF Detectors ROHS | C2654226 | DSBGA-4 | Tape & Reel (TR) | 100MHz~3GHz | - | 3.4mA | -28dBm~12dBm | 2.6V~3.3V | - | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX2014EUA+T | 50MHz~1GHz -65dBm~5dBm MSOP-8 RF Detectors ROHS | C2654228 | MSOP-8 | Tape & Reel (TR) | 50MHz~1GHz | - | 20.5mA | -65dBm~5dBm | 2.7V~5.25V | - | |||
| Min: 1 Mult: 1 | 0 ![]() | MAX2015EUA+ | 0.1GHz~3GHz ±3dB -65dBm~5dBm MSOP-8 RF Detectors ROHS | C1525976 | MSOP-8 | Tube-packed | 0.1GHz~3GHz | ±3dB | 17.3mA | -65dBm~5dBm | 2.7V~5.25V | -40℃~+85℃ | |||
| Min: 1 Mult: 1 | 0 | MAX2014EUA+ | 50MHz~1000MHz ±3dB -65dBm~5dBm MSOP-8 RF Detectors ROHS | C1525977 | MSOP-8 | Tube-packed | 50MHz~1000MHz | ±3dB | 17.3mA | -65dBm~5dBm | 2.7V~5.25V | -40℃~+85℃ | |||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ADL6012ACPZN-R7 | DFN-10-EP(2x3) RF Detectors ROHS | C1882660 | DFN-10-EP(2x3) | Tape & Reel (TR) | - | - | - | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 250
| 0 ![]() | LMV225UR/NOPB | 450MHz~2GHz ±1dB -30dBm~0dBm DSBGA-4 RF Detectors ROHS | C1864128 | DSBGA-4 | Tape & Reel (TR) | 450MHz~2GHz | ±1dB | 8mA | -30dBm~0dBm | 2.7V~5V | - | |||
| Min: 1 Mult: 1
Full Reel: 250
| 0 ![]() | LMV226TL/NOPB | 450MHz~2GHz ±1dB -15dBm~15dBm DSBGA-4 RF Detectors ROHS | C1864127 | DSBGA-4 | Tape & Reel (TR) | 450MHz~2GHz | ±1dB | 8mA | -15dBm~15dBm | 2.7V~5V | - | |||
| Min: 1 Mult: 1 | 0 | 2086-6000-13 | 1GHz~15GHz RF Detectors | - | C6661721 | - | Bag-packed | 1GHz~15GHz | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 ![]() | MAX2205EBS | 800MHz~2GHz ±0.3dB UCSP-4(1x1) RF Detectors | - | C3176513 | UCSP-4(1x1) | Bag-packed | 800MHz~2GHz | ±0.3dB | 2mA | - | 2.7V~5V | - | ||
| Min: 1 Mult: 1 | 0 | MAX4003EUA+ | 100MHz~2.5GHz -45dBm~0dBm MSOP-8 RF Detectors ROHS | C7458659 | MSOP-8 | Tube-packed | 100MHz~2.5GHz | - | 5.9mA | -45dBm~0dBm | 2.7V~5V | - | |||
| Min: 1 Mult: 1 | 0 | MAX2014ETA+ | 50MHz~1GHz -65dBm~5dBm TDFN-8(3x3) RF Detectors ROHS | C3190121 | TDFN-8(3x3) | Tube-packed | 50MHz~1GHz | - | 20mA | -65dBm~5dBm | 2.7V~5.25V | - | |||
| Min: 1 Mult: 1 | 0 | MAX2015ETA+ | 100MHz~3GHz ±0.3dB -65dBm~5dBm TDFN-8(3x3) RF Detectors ROHS | C7460554 | TDFN-8(3x3) | Bag-packed | 100MHz~3GHz | ±0.3dB | 20.5mA | -65dBm~5dBm | 2.7V~5.25V | - | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 ![]() | MAX4002EBL-T | 100MHz~2.5GHz -30dBm~15dBm UCSP-8(1.52x1.52) RF Detectors | - | C3190126 | UCSP-8(1.52x1.52) | Tape & Reel (TR) | 100MHz~2.5GHz | - | 5.9mA | -30dBm~15dBm | 2.7V~5.5V | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 ![]() | ADL5906ACPZN-R7 | 10MHz~10000MHz ±1dB -65dBm~8dBm LFCSP-16(4x4) RF Detectors ROHS | C579172 | LFCSP-16(4x4) | Tape & Reel (TR) | 10MHz~10000MHz | ±1dB | 68mA | -65dBm~8dBm | 4.75V~5.25V | -40℃~+105℃ | |||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LMV227SD/NOPB | 450MHz~2GHz ±1dB -30dBm~0dBm WSON-6(2.5x2.2) RF Detectors ROHS | C3190000 | WSON-6(2.5x2.2) | Tape & Reel (TR) | 450MHz~2GHz | ±1dB | 8mA | -30dBm~0dBm | 2.7V~5V | - | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 ![]() | MAX2207EBS-T | 800MHz~2GHz ±0.3dB UCSP-4(1x1) RF Detectors | - | C3176507 | UCSP-4(1x1) | Tape & Reel (TR) | 800MHz~2GHz | ±0.3dB | 2mA | - | 2.7V~5V | - | ||
| Min: 1 Mult: 1 | 0 ![]() | AD8302ARU-REEL7 REEL | 0Hz~2.7GHz ±0.5dB -60dBm~0dBm TSSOP-14 RF Detectors ROHS | C7455232 | TSSOP-14 | Bag-packed | 0Hz~2.7GHz | ±0.5dB | 21mA | -60dBm~0dBm | 2.7V~5.5V | - | |||
| Min: 1 Mult: 1 | 0 | MAX4003ETA+ | RF Detectors ROHS | C3176518 | - | Tube-packed | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 10000
| Not available now ![]() | AD8361ART-REEL | 100MHz~2.5GHz ±0.25dB SOT-23-6 RF Detectors ROHS | C3193122 | SOT-23-6 | Tape & Reel (TR) | 100MHz~2.5GHz | ±0.25dB | 1.1mA | - | 2.7V~5.5V | - | ||||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 ![]() | AD8361ARTZ-RL7 | 100MHz~2.5GHz ±0.25dB SOT-23-6 RF Detectors ROHS | C578710 | SOT-23-6 | Tape & Reel (TR) | 100MHz~2.5GHz | ±0.25dB | 1.1mA | - | 2.7V~5.5V | - | |||
| Min: 1 Mult: 1
Full Reel: 500
| 0 ![]() | LTC5597IDC#TRMPBF | 100MHz~70GHz ±2dB -41.7dBm~5.2dBm DFN-8(2x2)FLIPCHIP RF Detectors ROHS | C7458433 | DFN-8(2x2)FLIPCHIP | Tape & Reel (TR) | 100MHz~70GHz | ±2dB | 33.5mA | -41.7dBm~5.2dBm | 2.7V~3.6V | - |