Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Applications
|
Receive Current
|
Frequency Range
|
Typical Application Frequency
|
Operating Voltage
|
Interface
|
Current Of Transmitting
|
Operating Temperature
|
Data Rate
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Applications
|
Receive Current
|
Frequency Range
|
Typical Application Frequency
|
Operating Voltage
|
Interface
|
Current Of Transmitting
|
Operating Temperature
|
Data Rate
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 8000
| 0 | QN9083CUKZ | NXP Semicon | Bluetooth 2.4GHz I2C,SPI,UART,USART,USB XFBGA-47 RF Transceiver ICs ROHS | C2151827 | XFBGA-47 | Tape & Reel (TR) | Bluetooth | 5mA | - | 2.4GHz | 1.62V~3.6V | I2C,SPI,UART,USART,USB | 3.5mA | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EFR32MG13P733F512IM48-DR | SKYWORKS/SILICON LABS | 2Mbps I2C,I2S,SPI,IrDA,UART,USART QFN-48-EP(7x7) RF Transceiver ICs ROHS | C2151877 | QFN-48-EP(7x7) | Tape & Reel (TR) | 802.15.4;Bluetooth | 8.4mA | 169MHz~170MHz;2.4GHz~2.4835GHz | - | 1.8V~3.8V | I2C,I2S,SPI,IrDA,UART,USART | 8.5mA | -40℃~+125℃ | 2Mbps | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI4768-A41-GMR | Skyworks Solutions | RF Transceiver ICs ROHS | C21644460 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI4760-A50-GMR | Skyworks Solutions | RF Transceiver ICs ROHS | C20987317 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI4763-A50-AMR | Skyworks Solutions | RF Transceiver ICs ROHS | C20987318 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SI4021-A1-FT1 | SKYWORKS/SILICON LABS | RF Transceiver ICs ROHS | C22085711 | - | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BH1418KN-E2 | ROHM Semicon | RF Transceiver ICs ROHS | C22185794 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI4060-C2A-GMR | SKYWORKS/SILICON LABS | QFN-20-EP(4x4) RF Transceiver ICs ROHS | C2654784 | QFN-20-EP(4x4) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EFR32BG13P632F512GM48-C | SKYWORKS/SILICON LABS | QFN-48-EP(7x7) RF Transceiver ICs ROHS | C430147 | QFN-48-EP(7x7) | Tray | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EFR32FG1V131F128GM32-C0 | SKYWORKS/SILICON LABS | TQFN-32-EP(5x5) RF Transceiver ICs ROHS | C430165 | TQFN-32-EP(5x5) | Tray | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ADF7901BRUZ-RL | Analog Devices | TSSOP-24 RF Transceiver ICs ROHS | C654753 | TSSOP-24 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0
View marketplace suppliers’ inventory
| STA8100GA | STMicroelectronics | LFBGA-81(8x8) RF Transceiver ICs ROHS | C5268206 | LFBGA-81(8x8) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EFR32BG24B220F1024IM48-BR | SKYWORKS/SILICON LABS | 2Mbps Bluetooth 2.4GHz ADC,I2C,I2S,PWM,SPI,IrDA,UART,USART QFN-48(6x6) RF Transceiver ICs ROHS | C6033340 | QFN-48(6x6) | Tape & Reel (TR) | Bluetooth | 4.4mA | - | 2.4GHz | 1.71V~3.8V | ADC,I2C,I2S,PWM,SPI,IrDA,UART,USART | 5mA | -40℃~+125℃ | 2Mbps | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | IN610-Q1-R-G4C0I | INPLAY | 2Mbps Bluetooth 2.4GHz ADC,GPIO,I2C,I2S,PDM,PWM,SPI,UART QFN-48(6x6) RF Transceiver ICs ROHS | C5771933 | QFN-48(6x6) | Tape & Reel (TR) | Bluetooth | 7mA | - | 2.4GHz | 1.7V~3.6V | ADC,GPIO,I2C,I2S,PDM,PWM,SPI,UART | 6.5mA | -40℃~+85℃ | 2Mbps | ||
| Min: 1 Mult: 1 | 0 | EFR32BG24A020F1024IM48-B | SKYWORKS/SILICON LABS | 2Mbps Bluetooth 2.4GHz ADC,I2C,I2S,PWM,SPI,IrDA,UART,USART QFN-48(6x6) RF Transceiver ICs ROHS | C5687139 | QFN-48(6x6) | Tray | Bluetooth | 4.4mA | - | 2.4GHz | 1.71V~3.8V | ADC,I2C,I2S,PWM,SPI,IrDA,UART,USART | 5mA | -40℃~+125℃ | 2Mbps | ||
| Min: 1 Mult: 1 | 0 | EFR32MG24A010F1536IM48-B | SKYWORKS/SILICON LABS | 2Mbps Bluetooth 2.4GHz ADC,GPIO,I2C,I2S,SPI,IrDA,UART QFN-48(6x6) RF Transceiver ICs ROHS | C6033372 | QFN-48(6x6) | Tray | Bluetooth | 4.4mA | - | 2.4GHz | 1.71V~3.8V | ADC,GPIO,I2C,I2S,SPI,IrDA,UART | 5mA | -40℃~+125℃ | 2Mbps | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | CSR8311A08-AQQD-R | Qualcomm | 3Mbps Bluetooth 2.4GHz QFN-40 RF Transceiver ICs ROHS | C6490442 | QFN-40 | Tape & Reel (TR) | Bluetooth | - | - | 2.4GHz | 3.1V~3.6V | - | - | -40℃~+85℃ | 3Mbps | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EFR32MG12P433F1024IL125-CR | SKYWORKS/SILICON LABS | 2Mbps 2.4GHz I2C,I2S,SPI,UART,USART BGA-125(7x7) RF Transceiver ICs ROHS | C6238872 | BGA-125(7x7) | Tape & Reel (TR) | 802.15.4;Bluetooth | 8.4mA | - | 2.4GHz | 1.8V~3.8V | I2C,I2S,SPI,UART,USART | 8.5mA | -40℃~+125℃ | 2Mbps | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | DA14580-01A32 | RENESAS | Bluetooth 2.4GHz I2C,SPI,UART QFN-48(6x6) RF Transceiver ICs ROHS | C7167049 | QFN-48(6x6) | Tape & Reel (TR) | Bluetooth | 3.7mA | - | 2.4GHz | 2.35V~3.3V | I2C,SPI,UART | 3.4mA | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EFR32BG1P332F256GM48-C0R | SKYWORKS/SILICON LABS | 2Mbps Bluetooth 2.4GHz I2C,SPI,UART QFN-48(7x7) RF Transceiver ICs ROHS | C6238862 | QFN-48(7x7) | Tape & Reel (TR) | Bluetooth | 8.7mA | - | 2.4GHz | 1.85V~3.8V | I2C,SPI,UART | 32.7mA | -40℃~+85℃ | 2Mbps | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | DA14681-01000A92 | RENESAS | Bluetooth 2.4GHz I2C,I2S,PCM,SPI,UART,USB AQFN-60(6x6) RF Transceiver ICs ROHS | C7167053 | AQFN-60(6x6) | Tape & Reel (TR) | Bluetooth | - | - | 2.4GHz | 1.7V~4.5V | I2C,I2S,PCM,SPI,UART,USB | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EFR32MG13P732F512GM32-D | SKYWORKS/SILICON LABS | 2Mbps 2.4GHz~2.4835GHz I2C,I2S,SPI,IrDA,UART,USART RQFN-32(5x5) RF Transceiver ICs ROHS | C6612137 | RQFN-32(5x5) | Tray | 802.15.4;Bluetooth | 8.4mA | 2.4GHz~2.4835GHz | - | 1.8V~3.8V | I2C,I2S,SPI,IrDA,UART,USART | 8.5mA | -40℃~+85℃ | 2Mbps | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | IS1871SF-102 | Microchip Tech | 921.6Kbps Bluetooth 2.402GHz~2.48GHz ADC,I2C,PWM,SPI,UART QFN-32(4x4) RF Transceiver ICs ROHS | C6280146 | QFN-32(4x4) | Tape & Reel (TR) | Bluetooth | 13mA | 2.402GHz~2.48GHz | - | 1.9V~3.6V | ADC,I2C,PWM,SPI,UART | 13mA | -20℃~+70℃ | 921.6Kbps | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | CC2560ANPYFVR | Texas Instruments | 4Mbps Bluetooth 2.4GHz I2S,UART DSBGA-54 RF Transceiver ICs ROHS | C6528754 | DSBGA-54 | Tape & Reel (TR) | Bluetooth | 40.5mA | - | 2.4GHz | 2.2V~4.8V | I2S,UART | 40.5mA | -40℃~+85℃ | 4Mbps | ||
| Min: 1 Mult: 1 | 0 | NRF51824-QFAA-T | Nordic Semicon | 2Mbps Bluetooth 2.4GHz I2C,SPI,UART,USB QFN-48(6x6) RF Transceiver ICs ROHS | C6345347 | QFN-48(6x6) | Tray | Bluetooth | 8.7mA | - | 2.4GHz | 1.9V~3.6V | I2C,SPI,UART,USB | 4.7mA | -40℃~+105℃ | 2Mbps |