Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Applications
|
Receive Current
|
Frequency Range
|
Typical Application Frequency
|
Operating Voltage
|
Interface
|
Current Of Transmitting
|
Operating Temperature
|
Data Rate
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Applications
|
Receive Current
|
Frequency Range
|
Typical Application Frequency
|
Operating Voltage
|
Interface
|
Current Of Transmitting
|
Operating Temperature
|
Data Rate
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | MKW36A512VFP4R | NXP Semicon | HVQFN-40(7x7) RF Transceiver ICs ROHS | C3606787 | HVQFN-40(7x7) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PBSN6030DGGM | Texas Instruments | RF Transceiver ICs ROHS | C3606810 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MKW21Z256VHT4557 | NXP Semicon | 802.15.4 2.4GHz ADC,GPIO,I2C,SPI,UART VFLGA-64(7x7) RF Transceiver ICs ROHS | C3606825 | VFLGA-64(7x7) | Bag-packed | 802.15.4 | 6.2mA | - | 2.4GHz | 1.71V~3.6V | ADC,GPIO,I2C,SPI,UART | 6mA | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | BCM4360KMLGT | Broadcom/AVAGO | RF Transceiver ICs ROHS | C3606845 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EFR32FG23B010F128GM40-B | SKYWORKS/SILICON LABS | 2Mbps General-purposeISM<1GHz I2C,I2S,SPI,UART QFN-40(5x5) RF Transceiver ICs ROHS | C3606847 | QFN-40(5x5) | Tray | General-purposeISM<1GHz | 3.7mA | - | - | 1.71V~3.8V | I2C,I2S,SPI,UART | 8.2mA | -40℃~+85℃ | 2Mbps | ||
| Min: 1 Mult: 1 | 0 | BCM43525C0KMMLW1G | Broadcom/AVAGO | WiFi RF Transceiver ICs ROHS | C3606863 | - | Tray | WiFi | - | - | 2.4GHz;5GHz | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EZR32LG230F64R60G-C0 | SKYWORKS/SILICON LABS | 1Mbps 142MHz~1.05GHz 802.15.4 I2C,SPI,UART,USART,USB QFN-64(9x9) RF Transceiver ICs ROHS | C3606866 | QFN-64(9x9) | Tray | 802.15.4 | 11.1mA | 142MHz~1.05GHz | - | 1.98V~3.8V | I2C,SPI,UART,USART,USB | 18mA | -40℃~+85℃ | 1Mbps | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EFR32ZG23A010F512GM48-BR | SKYWORKS/SILICON LABS | 100Kbps General-purposeISM<1GHz ADC,GPIO,I2C,I2S,SPI,IrDA,UART QFN-48(6x6) RF Transceiver ICs ROHS | C3606873 | QFN-48(6x6) | Tape & Reel (TR) | General-purposeISM<1GHz | 6.8mA | - | - | 1.71V~3.8V | ADC,GPIO,I2C,I2S,SPI,IrDA,UART | 16mA | -40℃~+85℃ | 100Kbps | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | PCF7953MTTC1AC2200 | NXP Semicon | TSSOP-28 RF Transceiver ICs ROHS | C3606874 | TSSOP-28 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BCM43460IMLG | Broadcom/AVAGO | RF Transceiver ICs ROHS | C3606878 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EFR32ZG23B010F512IM40-BR | SKYWORKS/SILICON LABS | 100Kbps General-purposeISM<1GHz ADC,GPIO,I2C,I2S,SPI,IrDA,UART QFN-40(5x5) RF Transceiver ICs ROHS | C3606898 | QFN-40(5x5) | Tape & Reel (TR) | General-purposeISM<1GHz | 6.8mA | - | - | 1.71V~3.8V | ADC,GPIO,I2C,I2S,SPI,IrDA,UART | 16mA | -40℃~+125℃ | 100Kbps | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HPA00700F256RHAR | Texas Instruments | RF Transceiver ICs ROHS | C3606901 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BCM43570EKFFBG | Broadcom/AVAGO | RF Transceiver ICs ROHS | C3606907 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | NCK2982RHN/00101Y | NXP Semicon | RF Transceiver ICs ROHS | C3606921 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EFR32ZG23B011F512IM40-B | SKYWORKS/SILICON LABS | 100Kbps General-purposeISM<1GHz ADC,GPIO,I2C,I2S,SPI,IrDA,UART QFN-40(5x5) RF Transceiver ICs ROHS | C3606932 | QFN-40(5x5) | Tube-packed | General-purposeISM<1GHz | 6.8mA | - | - | 1.71V~3.8V | ADC,GPIO,I2C,I2S,SPI,IrDA,UART | 16mA | -40℃~+125℃ | 100Kbps | ||
| Min: 1 Mult: 1 | 0 | BCM4360KMLG | Broadcom/AVAGO | 1.3Gbps WiFi RF Transceiver ICs ROHS | C3606935 | - | Tray | WiFi | - | - | - | - | - | - | - | 1.3Gbps | ||
| Min: 1 Mult: 1 | 0 | BCM4366KMMLW1G | Broadcom/AVAGO | 5.4Gbps WiFi RF Transceiver ICs ROHS | C3606950 | - | Tray | WiFi | - | - | - | - | - | - | - | 5.4Gbps | ||
| Min: 1 Mult: 1 | 0 | EM357-RT | SKYWORKS/SILICON LABS | 5Mbps 802.15.4 2.4GHz I2C,JTAG,SPI,UART QFN-48(7x7) RF Transceiver ICs ROHS | C3606961 | QFN-48(7x7) | Tray | 802.15.4 | 22mA | - | 2.4GHz | 2.1V~3.6V | I2C,JTAG,SPI,UART | 21.5mA | -40℃~+85℃ | 5Mbps | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | WF200SCR | SKYWORKS/SILICON LABS | 72.2Mbps WiFi 2.4GHz SDIO,SPI QFN-32(4x4) RF Transceiver ICs ROHS | C3606970 | QFN-32(4x4) | Tape & Reel (TR) | WiFi | - | - | 2.4GHz | 1.8V~3.3V | SDIO,SPI | - | -40℃~+105℃ | 72.2Mbps | ||
| Min: 1 Mult: 1 | 0 | EFR32FG13P231F512GM48-D | SKYWORKS/SILICON LABS | 2Mbps I2C,I2S,SPI,IrDA,UART,USART QFN-48(7x7) RF Transceiver ICs ROHS | C3606973 | QFN-48(7x7) | Tray | 802.15.4;General-purposeISM<1GHz | 8.4mA | - | - | 1.8V~3.8V | I2C,I2S,SPI,IrDA,UART,USART | 8.5mA | -40℃~+85℃ | 2Mbps | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | WF200SDR | SKYWORKS/SILICON LABS | 72.2Mbps 2.412GHz~2.484GHz WiFi SDIO,SPI QFN-32(4x4) RF Transceiver ICs ROHS | C3606979 | QFN-32(4x4) | Tape & Reel (TR) | WiFi | 41.6mA | 2.412GHz~2.484GHz | - | 1.62V~3.6V | SDIO,SPI | 44.6mA | -40℃~+105℃ | 72.2Mbps | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EFR32ZG23A020F512GM48-BR | SKYWORKS/SILICON LABS | 100Kbps General-purposeISM<1GHz ADC,GPIO,I2C,I2S,SPI,IrDA,UART QFN-48(6x6) RF Transceiver ICs ROHS | C3606990 | QFN-48(6x6) | Tape & Reel (TR) | General-purposeISM<1GHz | 6.8mA | - | - | 1.71V~3.8V | ADC,GPIO,I2C,I2S,SPI,IrDA,UART | 16mA | -40℃~+85℃ | 100Kbps | ||
| Min: 1 Mult: 1 | 0 | FM1106-GA | Infineon/Cypress Semicon | SOIC-8 RF Transceiver ICs ROHS | C2956430 | SOIC-8 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RAA604S002GNP#HC1 | RENESAS | RF Transceiver ICs ROHS | C3606590 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SI1002-E-GM2 | SKYWORKS/SILICON LABS | 256Kbps General-purposeISM<1GHz I2C,SPI,UART LGA-42(5x7) RF Transceiver ICs ROHS | C3606592 | LGA-42(5x7) | Tray | General-purposeISM<1GHz | 18.5mA | - | - | 1.8V~3.6V | I2C,SPI,UART | 17mA | -40℃~+85℃ | 256Kbps |